kyocera avx - Polymer Capacitors
1.556 ResultsCategories of Polymer Capacitors
Part | Availability | Purchasing | RoHS/Lead | Termination Style | Capacitance | Tolerance | Voltage Rating DC | Minimum Operating Temperature | Maximum Operating Temperature | ESR | Package / Case | Length | Width | Height | Qualification | Packaging | Maximum DC Resistance |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: TCJD337M006R0040E TTI: TCJD337M006R0040E KYOCERA AVX Availability: 0In StockTantalum Capacitors - Polymer 6.3V 330uF 20% 2917 ESR=40mOhm Black Res | 0In Stock | SMD/SMT | 330 uF | 20 % | 6.3 VDC | - 55 C | + 105 C | 40 mOhms | 7.3 mm | 4.3 mm | 2.9 mm | Reel | |||||
Mfr: TCJE107M025R0080E TTI: TCJE107M025R0080E KYOCERA AVX Availability: 0In StockTantalum Capacitors - Polymer 25V 100uF 20% 2917 E SR=80mOhm Black Resi | 0In Stock | SMD/SMT | 100 uF | 20 % | 25 VDC | - 55 C | + 105 C | 80 mOhms | 7.3 mm | 4.3 mm | 4.1 mm | Reel | |||||
Mfr: TCJD227M010R0050E TTI: TCJD227M010R0050E KYOCERA AVX Availability: 0In StockTantalum Capacitors - Polymer 10V 220uF 20% 2917 E SR=50mOhm Black Resi | 0In Stock | SMD/SMT | 220 uF | 20 % | 10 VDC | - 55 C | + 105 C | 50 mOhms | 7.3 mm | 4.3 mm | 2.9 mm | Reel | |||||
Mfr: TCJD336M025R0060E TTI: TCJD336M025R0060E KYOCERA AVX Availability: 0In StockTantalum Capacitors - Polymer 25V 33uF 20% 2917 ES R=60mOhm Black Resin | 0In Stock | 33 uF | 25 VDC | Reel | |||||||||||||
Mfr: TCJD336M035R0070E TTI: TCJD336M035R0070E KYOCERA AVX Availability: 0In StockTantalum Capacitors - Polymer 35V 33uF 20% 2917 ES R=70mOhm Black Resin | 0In Stock | SMD/SMT | 33 uF | 20 % | 35 VDC | - 55 C | + 105 C | 70 mOhms | 7.3 mm | 4.3 mm | 2.9 mm | Reel | |||||
Mfr: TCJD336M035R0100 TTI: TCJD336M035R0100 KYOCERA AVX Availability: 0In StockTantalum Capacitors - Polymer 35V 33uF 20% 2917 ES R=100mOhm | 0In Stock | SMD/SMT | 33 uF | 20 % | 35 VDC | - 55 C | + 105 C | 100 mOhms | 7.3 mm | 4.3 mm | 2.9 mm | Reel | |||||
Mfr: TCJB107M006R0040E TTI: TCJB107M006R0040E KYOCERA AVX Tantalum Capacitors - Polymer 6.3V 100uF 20% 1210 ESR=40mOhm Black Res | 0In Stock | 100 uF | 6.3 VDC | Reel | |||||||||||||
Mfr: TCJD227M006R0012 TTI: TCJD227M006R0012 KYOCERA AVX Availability: 0In StockTantalum Capacitors - Polymer 6.3V 220uF 20% 2917 ESR=12mOhm | 0In Stock | SMD/SMT | 220 uF | 20 % | 6.3 VDC | - 55 C | + 105 C | 12 mOhms | 7.3 mm | 4.3 mm | 2.9 mm | Reel | |||||
Mfr: TCJA106M020R0150 TTI: TCJA106M020R0150 KYOCERA AVX Tantalum Capacitors - Polymer 20V 10uF 20% 1206 ES R=150mOhm | 0In Stock | SMD/SMT | 10 uF | 20 % | 20 VDC | - 55 C | + 105 C | 150 mOhms | 3.2 mm | 1.6 mm | 1.6 mm | Reel | |||||
Mfr: TCN4477M016R0100E TTI: TCN4477M016R0100E KYOCERA AVX Availability: Not Available OnlineTantalum Capacitors - Polymer 16V 470uF 2924 ESR=100mOhms 20% | Not Available Online | SMD/SMT | 470 uF | 20 % | 16 VDC | - 55 C | + 85 C | 100 mOhms | 7.3 mm | 6.1 mm | 2 mm | Reel | |||||
Mfr: TCJD476M020R0055 TTI: TCJD476M020R0055 KYOCERA AVX Availability: 0In StockTantalum Capacitors - Polymer 20V 47uF ESR=55mOhms 94uA 2917 20% | 0In Stock | SMD/SMT | 47 uF | 20 % | 20 VDC | - 55 C | + 125 C | 55 mOhms | 7.3 mm | 4.3 mm | 2.9 mm | Reel | |||||
Mfr: APA0609471M006R TTI: APA0609471M006R KYOCERA AVX Availability: Not Available OnlineAluminum Organic Polymer Capacitors 6.3V 470uF 3.2A 592uA Life5000Hrs ESR=22mOhms 20% +105C Can | Not Available Online | SMD/SMT | 470 uF | 20 % | 6.3 VDC | - 55 C | + 105 C | 0.022 Ohms | 9.3 mm | 6.6 mm (0.26 in) | 9.3 mm | Reel | |||||
Mfr: APA1010152M004R TTI: APA1010152M004R KYOCERA AVX Availability: Not Available OnlineAluminum Organic Polymer Capacitors 4V 1500uF 4.5A 1.2mA Life5000Hrs ESR=13mOhms 20% +105C Can | Not Available Online | SMD/SMT | 1500 uF | 20 % | 4 VDC | - 55 C | + 105 C | 0.013 Ohms | 10.5 mm | 10.3 mm (0.406 in) | 10.5 mm | Reel | |||||
Mfr: TCJB476M006R0070E TTI: TCJB476M006R0070E KYOCERA AVX Availability: 0In StockTantalum Capacitors - Polymer 6.3V 47uF 20% 1210 E SR=70mOhm Black Resi | 0In Stock | 47 uF | 6.3 VDC | Reel | |||||||||||||
Mfr: TCJA107M004R0200E TTI: TCJA107M004R0200E KYOCERA AVX Tantalum Capacitors - Polymer 4V 100uF 20% 1206 ES R=200mOhm Black Resi | 0In Stock | 100 uF | 4 VDC | Reel | |||||||||||||
Mfr: TCJC475M063R0200E TTI: TCJC475M063R0200E KYOCERA AVX Availability: 0In StockTantalum Capacitors - Polymer 63V 4.7uF 20% 2312 E SR=200mOhm Black Res | 0In Stock | 4.7 uF | 63 VDC | Reel | |||||||||||||
Mfr: TCJD157M010R0040E TTI: TCJD157M010R0040E KYOCERA AVX Availability: 0In StockTantalum Capacitors - Polymer 10V 150uF 20% 2917 E SR=40mOhm Black Resi | 0In Stock | 150 uF | 10 VDC | Reel | |||||||||||||
Mfr: TCJD107M025R0070E TTI: TCJD107M025R0070E KYOCERA AVX Availability: Not Available OnlineTantalum Capacitors - Polymer 25V 100uF 20% 2917 E SR=70mOhm Black Resi | Not Available Online | SMD/SMT | 100 uF | 20 % | 25 VDC | - 55 C | + 105 C | 70 mOhms | 7.3 mm | 4.3 mm | 3.1 mm | Reel | |||||
Mfr: TCJB107M006R0055E TTI: TCJB107M006R0055E KYOCERA AVX Availability: 0In StockTantalum Capacitors - Polymer 6.3V 100uF 20% 1210 ESR=55mOhm Black Res | 0In Stock | SMD/SMT | 100 uF | 20 % | 6.3 VDC | - 55 C | 55 mOhms | 3.5 mm | 2.8 mm | 2.1 mm | Reel | ||||||
Mfr: TCJB107M006R0045E TTI: TCJB107M006R0045E KYOCERA AVX Tantalum Capacitors - Polymer 6.3V 100uF 20% 1210 ESR=45mOhm Black Res | 0In Stock | 100 uF | 6.3 VDC | Reel | |||||||||||||
Mfr: TCJD685M075R0120E TTI: TCJD685M075R0120E KYOCERA AVX Availability: 0In StockTantalum Capacitors - Polymer 75V 6.8uF 20% 2917 E SR=120mOhm Black Res | 0In Stock | 6.8 uF | 75 VDC | Reel | |||||||||||||
Mfr: TCJB107M006R0055 TTI: TCJB107M006R0055 KYOCERA AVX Availability: 0In StockTantalum Capacitors - Polymer 6.3V 100uF 20% 1210 ESR=55mOhm | 0In Stock | SMD/SMT | 100 uF | 20 % | 6.3 VDC | - 55 C | + 105 C | 55 mOhms | 3.5 mm | 2.8 mm | 1.9 mm | Reel | |||||
Mfr: TCJB227M004R0070 TTI: TCJB227M004R0070 KYOCERA AVX Availability: Not Available OnlineTantalum Capacitors - Polymer 4V 220uF 20% 1210 ES R=70mOhm | Not Available Online | SMD/SMT | 220 uF | 20 % | 4 VDC | - 55 C | + 105 C | 70 mOhms | 3.5 mm | 2.8 mm | 1.9 mm | Reel | |||||
Mfr: TCJA226M006R0300 TTI: TCJA226M006R0300 KYOCERA AVX Availability: 0In StockTantalum Capacitors - Polymer 6V 22uF 20% 1206 ESR =300mOhm | 0In Stock | SMD/SMT | 22 uF | 20 % | 6.3 VDC | - 55 C | + 125 C | 300 mOhms | 3.2 mm | 1.6 mm | 1.6 mm | Reel | |||||
Mfr: TCJD336M035R0100E TTI: TCJD336M035R0100E KYOCERA AVX Availability: 0In StockTantalum Capacitors - Polymer 35V 33uF 20% 2917 ES R=100mOhm Black Resi | 0In Stock | 33 uF | 35 VDC | Reel |