Polymer Capacitors
29.928 ResultsCategories of Polymer Capacitors
Part | Availability | Purchasing | RoHS/Lead | Termination Style | Capacitance | Tolerance | Voltage Rating DC | Minimum Operating Temperature | Maximum Operating Temperature | ESR | Package / Case | Length | Width | Height | Qualification | Packaging | Maximum DC Resistance | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: TCH9336M075W0120L TTI: TCH9336M075W0120L KYOCERA AVX Availability: 0In StockTantalum Capacitors - Polymer POLYMER HERMSEAL | 0In Stock | 33 uF | 75 VDC | Waffle | ||||||||||||||
Mfr: EEH-ZC1E101XV TTI: EEH-ZC1E101XV Panasonic Industry Aluminum Organic Polymer Capacitors 25VDC 100uF 125degC VibeProof AEC-Q200 | 0In Stock | SMD/SMT | 100 uF | 20 % | 25 VDC | - 55 C | + 125 C | 30 mOhms | 7.7 mm (0.303 in) | AEC-Q200 | Reel | |||||||
Mfr: EEH-ZC1H330XV TTI: EEH-ZC1H330XV Panasonic Industry Availability: 0In StockAluminum Organic Polymer Capacitors 50VDC 33uF 125degC VibeProof AEC-Q200 | 0In Stock | SMD/SMT | 33 uF | 20 % | 50 VDC | - 55 C | + 125 C | 40 mOhms | 7.7 mm (0.303 in) | AEC-Q200 | Reel | |||||||
Mfr: TCN4107M035R0100 TTI: TCN4107M035R0100 KYOCERA AVX Availability: 0In StockTantalum Capacitors - Polymer 35V 100uF 2924 ESR=1 00mOhms 20% | 0In Stock | SMD/SMT | 100 uF | 20 % | 35 VDC | - 55 C | + 105 C | 100 mOhms | 7.3 mm | 6.1 mm | 2 mm | Reel | TCN4107M035R0100E | |||||
Mfr: A755KS108M0JAAE013 TTI: A755KS108M0JAAE013 KEMET Availability: 0In StockAluminum Organic Polymer Capacitors 6.3V 1000uF RAD 5KHr ESR=13 mOhms | 0In Stock | Radial | 1000 uF | 20 % | 6.3 VDC | - 55 C | + 105 C | 13 mOhms | 12 mm (0.472 in) | Bulk | ||||||||
Mfr: A765MU337M1ELAE020 TTI: A765MU337M1ELAE020 KEMET Availability: 0In Stock2.400 On Order Expected 11-Feb-27 Aluminum Organic Polymer Capacitors 25Vol 330uF SMD 2KHr ESR=20 mOhms | 0In Stock2.400 On Order Expected 11-Feb-27 | SMD/SMT | 330 uF | 20 % | 25 VDC | - 55 C | + 105 C | 20 mOhms | 12.6 mm (0.496 in) | Reel | ||||||||
Mfr: ECASD60E477M4R5K00 TTI: ECASD60E477M4R5K00 Murata Electronics Availability: Not Available OnlineAluminum Organic Polymer Capacitors 470uF 20% 2.5VDC SUGGESTED ALT ECASD60E477M006K00 | Not Available Online | SMD/SMT | 470 uF | 20 % | 2.5 VDC | - 55 C | + 125 C | 4.5 mOhms | 7.3 mm (0.287 in) | 4.3 mm (0.169 in) | 2.8 mm | Reel | ||||||
Mfr: A758BG106M1EDAE070 TTI: A758BG106M1EDAE070 KEMET Availability: 0In StockAluminum Organic Polymer Capacitors 25Volt 10uF RAD 5KHr ESR=70 mOhms | 0In Stock | Radial | 10 uF | 20 % | 25 VDC | - 55 C | + 105 C | 70 mOhms | 7 mm (0.276 in) | Bulk | ||||||||
Mfr: TCH9337M010W0040L TTI: TCH9337M010W0040L KYOCERA AVX Availability: Not Available OnlineTantalum Capacitors - Polymer 330UF 10V 20% 9(CASE SIZE) | Not Available Online | 330 uF | 10 VDC | Waffle | ||||||||||||||
Mfr: EEH-ZKE181XUP TTI: EEH-ZKE181XUP Panasonic Industry Aluminum Organic Polymer Capacitors 25VDC 180uF 20% SMD AEC-Q200 | 0In Stock | SMD/SMT | 180 uF | 20 % | 25 VDC | - 55 C | + 125 C | 30 mOhms | 7.7 mm (0.303 in) | AEC-Q200 | Reel | |||||||
Mfr: TCBB336M006CRSZ0700E TTI: TCBB336M006CRSZ0700E KYOCERA AVX Availability: 0In StockTantalum Capacitors - Polymer 6.3V 33uF ESR=70ohms 20% | 0In Stock | SMD/SMT | 33 uF | 20 % | 6.3 VDC | - 55 C | + 125 C | 70 mOhms | 3.5 mm | 2.8 mm | 1.9 mm | Reel | ||||||
Mfr: TCBD336M016CRSZ0700E TTI: TCBD336M016CRSZ0700E KYOCERA AVX Availability: 0In StockTantalum Capacitors - Polymer HIGH RELIABILITY POL YMER S | 0In Stock | SMD/SMT | 33 uF | 20 % | 16 VDC | - 55 C | + 125 C | 70 mOhms | 7.3 mm | 4.3 mm | 2.9 mm | Reel | ||||||
Mfr: TCBD156M025CRSZ0700E TTI: TCBD156M025CRSZ0700E KYOCERA AVX Availability: 0In StockTantalum Capacitors - Polymer HIGH RELIABILITY POL YMER S | 0In Stock | SMD/SMT | 15 uF | 20 % | 25 VDC | - 55 C | + 125 C | 70 mOhms | 7.3 mm | 4.3 mm | 2.9 mm | Reel | ||||||
Mfr: TCBD227M004CRSZ0723E TTI: TCBD227M004CRSZ0723E KYOCERA AVX Availability: 0In StockTantalum Capacitors - Polymer HIGH RELIABILITY POL YMER S | 0In Stock | SMD/SMT | 220 uF | 20 % | 4 VDC | - 55 C | + 125 C | 40 mOhms | 7.3 mm | 4.3 mm | 2.9 mm | Reel | ||||||
Mfr: TCBD336M016CRSZ0723E TTI: TCBD336M016CRSZ0723E KYOCERA AVX Availability: 0In StockTantalum Capacitors - Polymer HIGH RELIABILITY POL YMER S | 0In Stock | SMD/SMT | 33 uF | 20 % | 16 VDC | - 55 C | + 125 C | 70 mOhms | 7.3 mm | 4.3 mm | 2.9 mm | Reel | ||||||
Mfr: TCBY227M004CRSZ0700E TTI: TCBY227M004CRSZ0700E KYOCERA AVX Availability: 0In StockTantalum Capacitors - Polymer HIGH RELIABILITY POL YMER S | 0In Stock | SMD/SMT | 220 uF | 20 % | 4 VDC | - 55 C | + 125 C | 40 mOhms | 7.3 mm | 4.3 mm | 2 mm | Reel | ||||||
Mfr: TCBB226M006CRSZ0723E TTI: TCBB226M006CRSZ0723E KYOCERA AVX Availability: 0In StockTantalum Capacitors - Polymer HIGH RELIABILITY POL YMER S | 0In Stock | SMD/SMT | 22 uF | 20 % | 6.3 VDC | - 55 C | + 125 C | 70 mOhms | 3.5 mm | 2.8 mm | 1.9 mm | Reel | ||||||
Mfr: TCJX477M006R0050E TTI: TCJX477M006R0050E KYOCERA AVX Tantalum Capacitors - Polymer 6.3V 470uF 20% 2917 ESR=50mOhm Black Resin | 0In Stock | SMD/SMT | 470 uF | 20 % | 6.3 VDC | - 55 C | + 105 C | 50 mOhms | 7.3 mm | 4.3 mm | 1.5 mm | Reel | ||||||
Mfr: A768KS397M1ELAE019 TTI: A768KS397M1ELAE019 KEMET Aluminum Organic Polymer Capacitors 25Vol 390uF SMD 2KHr ESR=19 mOhms | SMD/SMT | 390 uF | 20 % | 25 VDC | - 55 C | + 125 C | 19 mOhms | 12.2 mm | Reel | |||||||||
Mfr: A768KS187M1VLAE024 TTI: A768KS187M1VLAE024 KEMET Aluminum Organic Polymer Capacitors 35Vol 180uF SMD 2KHr ESR=24 mOhms | SMD/SMT | 180 uF | 20 % | 35 VDC | - 55 C | + 125 C | 24 mOhms | 12.2 mm | Reel | |||||||||
Mfr: A750MV108M1EAAE014 TTI: A750MV108M1EAAE014 KEMET Availability: 0In Stock2.500 On Order Expected 04-Feb-27 Aluminum Organic Polymer Capacitors 25Vo 1000uF RAD 2KHr ESR=14 mOhms | 0In Stock2.500 On Order Expected 04-Feb-27 | Radial | 1000 uF | 20 % | 25 VDC | - 55 C | + 105 C | 14 mOhms | 14 mm (0.551 in) | Bulk | ||||||||
Mfr: HHSD630ELL101MJC5S TTI: HHSD630ELL101MJC5S Chemi-Con Availability: 0In StockAluminum Organic Polymer Capacitors 100uF 63V AEC-Q200 | 0In Stock | Radial | 100 uF | 20 % | 63 VDC | - 55 C | + 105 C | 20 mOhms | 12.5 mm (0.492 in) | AEC-Q200 | Bulk | |||||||
Mfr: T598B225M035ATE150 TTI: T598B225M035ATE150 KEMET Availability: 0In StockTantalum Capacitors - Polymer 35V 2.2uF 3528 20% ESR=150mOhms AECQ200 | 0In Stock | SMD/SMT | 2.2 uF | 20 % | 35 VDC | - 55 C | + 125 C | 150 mOhms | 3.5 mm | 2.8 mm | 1.9 mm | AEC-Q200 | Reel | |||||
Mfr: TCBD157M006CRSZ0723E TTI: TCBD157M006CRSZ0723E KYOCERA AVX Availability: 0In StockTantalum Capacitors - Polymer HIGH RELIABILITY POL YMER S | 0In Stock | SMD/SMT | 150 uF | 6.3 VDC | Reel | |||||||||||||
Mfr: TCBD157M006CRSZ0H00E TTI: TCBD157M006CRSZ0H00E KYOCERA AVX Availability: 0In StockTantalum Capacitors - Polymer HIGH RELIABILITY POL YMER S | 0In Stock | SMD/SMT | 150 uF | 6.3 VDC | Reel |