kyocera avx - Polymer Capacitors
1.556 ResultsCategories of Polymer Capacitors
Part | Availability | Purchasing | RoHS/Lead | Termination Style | Capacitance | Tolerance | Voltage Rating DC | Minimum Operating Temperature | Maximum Operating Temperature | ESR | Package / Case | Length | Width | Height | Qualification | Packaging | Maximum DC Resistance |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: TCJB157M006R0035E TTI: TCJB157M006R0035E KYOCERA AVX Availability: 0In StockTantalum Capacitors - Polymer 6.3V 150uF 20% 1210 ESR=35mOhm Black Res | 0In Stock | 150 uF | 6.3 VDC | Reel | |||||||||||||
Mfr: TCJD226M035R0100E TTI: TCJD226M035R0100E KYOCERA AVX Availability: 0In StockTantalum Capacitors - Polymer 35V 22uF 20% 2917 ES R=100mOhm Black Resi | 0In Stock | SMD/SMT | 22 uF | 20 % | 35 VDC | - 55 C | 100 mOhms | 7.3 mm | 4.3 mm | 3.1 mm | Reel | ||||||
Mfr: TCJY226M025R0070E TTI: TCJY226M025R0070E KYOCERA AVX Availability: Not Available OnlineTantalum Capacitors - Polymer 25V 22uF 20% 2917 ES R=70mOhm Black Resin | Not Available Online | SMD/SMT | 22 uF | 20 % | 25 VDC | - 55 C | + 105 C | 70 mOhms | 7.3 mm | 4.3 mm | 2 mm | Reel | |||||
Mfr: TCJD156M035R0100E TTI: TCJD156M035R0100E KYOCERA AVX Availability: Not Available OnlineTantalum Capacitors - Polymer 35V 15uF 20% 2917 ES R=100mOhm Black Resi | Not Available Online | 15 uF | 35 VDC | Reel | |||||||||||||
Mfr: TCJD156M050R0150E TTI: TCJD156M050R0150E KYOCERA AVX Availability: Not Available OnlineTantalum Capacitors - Polymer 50V 15uF 20% 2917 ES R=150mOhm Black Resi | Not Available Online | SMD/SMT | 15 uF | 20 % | 50 VDC | - 55 C | + 125 C | 150 mOhms | 7.3 mm | 4.3 mm | 2.9 mm | Reel | |||||
Mfr: TCJA107M006R0100E TTI: TCJA107M006R0100E KYOCERA AVX Availability: 0In StockTantalum Capacitors - Polymer 6V 100uF 20% 1206 ES R=100mOhm Black Resi | 0In Stock | SMD/SMT | 100 uF | 20 % | 6.3 VDC | - 55 C | + 105 C | 100 mOhms | 3.2 mm | 1.6 mm | 1.6 mm | Reel | |||||
Mfr: TCN4108M006R0055E TTI: TCN4108M006R0055E KYOCERA AVX Availability: 0In StockTantalum Capacitors - Polymer NEW TANTALUM PL FOR PARTS | 0In Stock | 1000 uF | 6.3 VDC | Reel | |||||||||||||
Mfr: TCJD475M100R0250E TTI: TCJD475M100R0250E KYOCERA AVX Availability: 0In StockTantalum Capacitors - Polymer 100V 4.7uF 20% 2917 ESR=250mOhm Black Re | 0In Stock | SMD/SMT | 4.7 uF | 20 % | 100 VDC | - 55 C | + 105 C | 250 mOhms | 7.3 mm | 4.3 mm | 3.1 mm | Reel | |||||
Mfr: TCJB107M006R0070E TTI: TCJB107M006R0070E KYOCERA AVX Availability: 0In StockTantalum Capacitors - Polymer 6.3V 100uF 20% 1210 ESR=70mOhm Black Res | 0In Stock | SMD/SMT | 100 uF | 20 % | 6.3 VDC | - 55 C | + 105 C | 70 mOhms | 3.5 mm | 2.8 mm | 1.9 mm | Reel | |||||
Mfr: TCJD336M035R0070 TTI: TCJD336M035R0070 KYOCERA AVX Availability: 0In StockTantalum Capacitors - Polymer 35V 33uF 20% 2917 ES R=70mOhm | 0In Stock | SMD/SMT | 33 uF | 20 % | 35 VDC | - 55 C | + 105 C | 70 mOhms | 7.3 mm | 4.3 mm | 2.9 mm | Reel | |||||
Mfr: TCJB336M010R0070 TTI: TCJB336M010R0070 KYOCERA AVX Availability: 0In StockTantalum Capacitors - Polymer 10V 33uF 20% 1210 ES R=70mOhm | 0In Stock | SMD/SMT | 33 uF | 20 % | 10 VDC | - 55 C | + 125 C | 70 mOhms | 3.5 mm | 2.8 mm | 1.9 mm | Reel | |||||
Mfr: TCJD226M050R0090E TTI: TCJD226M050R0090E KYOCERA AVX Availability: 0In StockTantalum Capacitors - Polymer 50V 22uF 20% 2917 ES R=90mOhm Black Resin | 0In Stock | SMD/SMT | 22 uF | 20 % | 50 VDC | - 55 C | + 125 C | 90 mOhms | 7.3 mm | 4.3 mm | 2.9 mm | Reel | |||||
Mfr: TCJD476M016R0045E TTI: Not Assigned KYOCERA AVX Availability: 0In StockTantalum Capacitors - Polymer | 0In Stock | Reel | |||||||||||||||
Mfr: TCH9476M050W0070U TTI: Not Assigned KYOCERA AVX Availability: 0In StockTantalum Capacitors - Polymer 47UF 50V 20% ESR 70 | 0In Stock | SMD/SMT | 47 uF | 20 % | 50 VDC | - 55 C | + 125 C | 70 mOhms | 11 mm | 12.5 mm | 5.95 mm | Waffle | |||||
Mfr: TCJD227M006R0035 TTI: Not Assigned KYOCERA AVX Tantalum Capacitors - Polymer 6.3V 220uF 20% 2917 ESR=35mOhm | 0In Stock | SMD/SMT | 220 uF | 20 % | 6.3 VDC | - 55 C | + 105 C | 35 mOhms | 7.3 mm | 4.3 mm | 2.9 mm | Reel | |||||
Mfr: TCSOPL1C106M8R-ZF1 TTI: Not Assigned KYOCERA AVX Availability: 0In StockTantalum Capacitors - Polymer TCSO POLYMER NAVY | 0In Stock | 10 uF | 16 VDC | Reel | |||||||||||||
Mfr: TCJD106M050R0120 TTI: Not Assigned KYOCERA AVX Tantalum Capacitors - Polymer 50V 10uF 20% 2917 ES R=120mOhm | 0In Stock | SMD/SMT | 10 uF | 20 % | 50 VDC | - 55 C | + 105 C | 120 mOhms | 7.3 mm | 4.3 mm | 2.9 mm | Reel | |||||
Mfr: TCJY106M035R0070 TTI: Not Assigned KYOCERA AVX Availability: 0In StockTantalum Capacitors - Polymer 35V 10uF 20% 2917 ES R=70mOhm | 0In Stock | SMD/SMT | 10 uF | 20 % | 35 VDC | - 55 C | + 125 C | 70 mOhms | 7.3 mm | 4.3 mm | 2 mm | Reel | |||||
Mfr: TCJD475M063R0120 TTI: Not Assigned KYOCERA AVX Availability: 0In StockTantalum Capacitors - Polymer 63V 4.7uF 20% 2917 E SR=120mOhm | 0In Stock | SMD/SMT | 4.7 uF | 20 % | 63 VDC | - 55 C | + 105 C | 120 mOhms | 7.3 mm | 4.3 mm | 2.9 mm | Reel | |||||
Mfr: TCJY337M006R0025 TTI: Not Assigned KYOCERA AVX Availability: 0In StockTantalum Capacitors - Polymer 6.3V 330uF 20% 2917 ESR=25mOhm | 0In Stock | SMD/SMT | 330 uF | 20 % | 6.3 VDC | - 55 C | + 105 C | 25 mOhms | 7.3 mm | 4.3 mm | 2 mm | Reel | |||||
Mfr: TCJR106M006R0500 TTI: Not Assigned KYOCERA AVX Availability: 0In StockTantalum Capacitors - Polymer 6.3V 10uF 20% 2012 E SR=500mOhm | 0In Stock | SMD/SMT | 10 uF | 20 % | 6.3 VDC | - 55 C | + 105 C | 500 mOhms | 2.05 mm | 1.3 mm | 1.2 mm | Reel | |||||
Mfr: TCJA156M010R0200E TTI: Not Assigned KYOCERA AVX Availability: 0In StockTantalum Capacitors - Polymer 10V 15uF 20% 1206 ES R=200mOhm Black Resi | 0In Stock | SMD/SMT | 15 uF | 20 % | 10 VDC | - 55 C | + 85 C | 200 mOhms | 3.2 mm | 1.6 mm | Reel | ||||||
Mfr: TCH9226M100W0150J TTI: Not Assigned KYOCERA AVX Availability: 0In StockTantalum Capacitors - Polymer POLYMER HERMSEAL | 0In Stock | 22 uF | 100 VDC | Waffle | |||||||||||||
Mfr: TCJA336M006R0200 TTI: Not Assigned KYOCERA AVX Availability: Not Available OnlineTantalum Capacitors - Polymer 6V 33uF 20% 1206 ESR =200mOhm | Not Available Online | SMD/SMT | 33 uF | 20 % | 6.3 VDC | - 55 C | + 105 C | 200 mOhms | 3.2 mm | 1.6 mm | 1.6 mm | Reel | |||||
Mfr: TCMU686M040R0040E TTI: Not Assigned KYOCERA AVX Availability: 0In StockTantalum Capacitors - Polymer 40V 68uF 20% 2924 ESR=40mohm | 0In Stock | SMD/SMT | 68 uF | 20 % | 40 VDC | - 55 C | + 125 C | 40 mOhms | 7.3 mm | 6.1 mm | 4.1 mm | Reel |