• Polymer Capacitors

Polymer Capacitors

29.928 Results

Categories of Polymer Capacitors

  • Aluminum Organic Polymer Capacitors (10.325)
  • Tantalum Capacitors - Polymer (19.603)
29.928 Results
Filtered By:Passive ComponentsCapacitors
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
Capacitance
Tolerance
Voltage Rating DC
Minimum Operating Temperature
Maximum Operating Temperature
ESR
Package / Case
Length
Width
Height
Qualification
Packaging
Maximum DC Resistance
Part # Aliases
Datasheet
Mfr: PCH1J220MCL4GS
TTI: PCH1J220MCL4GS
Nichicon
Availability:

1.800In Stock

Aluminum Organic Polymer Capacitors 22UF 63V 6.3X8 SMD

1.800In Stock

Please adjust quantity to Min / Mult value
SMD/SMT
22 uF
20 %
63 VDC
- 55 C
+ 135 C
45 mOhms
8 mm (0.315 in)
Reel
Datasheet
Mfr: PCR1H820MCL1GS
TTI: PCR1H820MCL1GS
Nichicon
Availability:

15.500In Stock

Aluminum Organic Polymer Capacitors 50V 82uF 20% AEC-Q200

15.500In Stock

Please adjust quantity to Min / Mult value
SMD/SMT
82 uF
20 %
50 VDC
- 55 C
+ 125 C
34 mOhms
8 mm (0.315 in)
AEC-Q200
Reel
Datasheet
Mfr: 10SEP270M
TTI: 10SEP270M
Panasonic Industry
Availability:

3.600In Stock

End of Life
Aluminum Organic Polymer Capacitors 10volts 270uF ESR 25mohm

3.600In Stock

Please adjust quantity to Min / Mult value
Radial
270 uF
20 %
10 VDC
- 55 C
+ 105 C
25 mOhms
8 mm (0.315 in)
Bulk
Datasheet
Mfr: APSG160ELL222MJ20S
TTI: APSG160ELL222MJ20S
Chemi-Con
Availability:

4.000In Stock

Aluminum Organic Polymer Capacitors 16V 2200uF 20% Tol.

4.000In Stock

Please adjust quantity to Min / Mult value
Radial
2200 uF
20 %
16 VDC
- 55 C
+ 105 C
8 mOhms
20 mm (0.787 in)
Bulk
Datasheet
Mfr: EEH-ZC1E560P
TTI: EEH-ZC1E560P
Panasonic Industry
Availability:

6.000In Stock

Aluminum Organic Polymer Capacitors 56uF 25volt AEC-Q200

6.000In Stock

Please adjust quantity to Min / Mult value
SMD/SMT
56 uF
20 %
25 VDC
- 55 C
+ 125 C
50 mOhms
5.8 mm (0.228 in)
AEC-Q200
Reel
Datasheet
Mfr: PCW0J102MCO1GS
TTI: PCW0J102MCO1GS
Nichicon
Availability:

2.000In Stock

Aluminum Organic Polymer Capacitors 6.3VDC 1000uF 20% AEC-Q200

2.000In Stock

Please adjust quantity to Min / Mult value
SMD/SMT
1000 uF
20 %
6.3 VDC
- 55 C
+ 125 C
14 mOhms
10 mm (0.394 in)
Reel
Datasheet
Mfr: PCW0J471MCO1GS
TTI: PCW0J471MCO1GS
Nichicon
Availability:

4.000In Stock

Aluminum Organic Polymer Capacitors 6.3VDC 470uF 20% AEC-Q200

4.000In Stock

Please adjust quantity to Min / Mult value
SMD/SMT
470 uF
20 %
6.3 VDC
- 55 C
+ 125 C
15 mOhms
10 mm (0.394 in)
Reel
Datasheet
Mfr: PCW0E821MCO1GS
TTI: PCW0E821MCO1GS
Nichicon
Availability:

4.000In Stock

Aluminum Organic Polymer Capacitors 2.5VDC 820uF 20% AEC-Q200

4.000In Stock

Please adjust quantity to Min / Mult value
SMD/SMT
820 uF
20 %
2.5 VDC
- 55 C
+ 125 C
14 mOhms
7 mm (0.276 in)
Reel
Datasheet
Mfr: PCW0G561MCO1GS
TTI: PCW0G561MCO1GS
Nichicon
Availability:

4.000In Stock

Aluminum Organic Polymer Capacitors 4VDC 560uF 20% AEC-Q200

4.000In Stock

Please adjust quantity to Min / Mult value
SMD/SMT
560 uF
20 %
4 VDC
- 55 C
+ 125 C
15 mOhms
7 mm (0.276 in)
Reel
Datasheet
Mfr: A785MW187M1JLAS013
TTI: A785MW187M1JLAS013
KEMET
Availability:

1.500In Stock

Aluminum Organic Polymer Capacitors 63V 180uF 150C ESR=13mOhms AEC-Q200

1.500In Stock

Please adjust quantity to Min / Mult value
SMD/SMT
180 uF
20 %
63 VDC
- 55 C
+ 150 C
13 mOhms
16.5 mm (0.65 in)
AEC-Q200
Reel
Datasheet
Mfr: PCW0E182MCO1GS
TTI: PCW0E182MCO1GS
Nichicon
Availability:

2.000In Stock

Aluminum Organic Polymer Capacitors 2.5VDC 1800uF 20% AEC-Q200

2.000In Stock

Please adjust quantity to Min / Mult value
SMD/SMT
1800 uF
20 %
2.5 VDC
- 55 C
+ 125 C
13 mOhms
10 mm (0.394 in)
Reel
Datasheet
Mfr: PCW0G122MCO1GS
TTI: PCW0G122MCO1GS
Nichicon
Availability:

2.000In Stock

Aluminum Organic Polymer Capacitors 4VDC 1200uF 20% AEC-Q200

2.000In Stock

Please adjust quantity to Min / Mult value
SMD/SMT
1200 uF
20 %
4 VDC
- 55 C
+ 125 C
14 mOhms
10 mm (0.394 in)
Reel
Datasheet
Mfr: APXE6R3ARA821MJ80G
TTI: APXE6R3ARA821MJ80G
Chemi-Con
Availability:

1.000In Stock

Aluminum Organic Polymer Capacitors 820uF 6.3 Volt

1.000In Stock

Please adjust quantity to Min / Mult value
SMD/SMT
820 uF
20 %
6.3 VDC
- 55 C
+ 105 C
14 mOhms
7.7 mm (0.303 in)
Reel
Datasheet
Mfr: APXF4R0ARA391MF80G
TTI: APXF4R0ARA391MF80G
Chemi-Con
Availability:

1.800In Stock

Aluminum Organic Polymer Capacitors 4V 390uF 20% Tol.

1.800In Stock

Please adjust quantity to Min / Mult value
SMD/SMT
390 uF
20 %
4 VDC
- 55 C
+ 105 C
9 mOhms
7.7 mm (0.303 in)
Reel
Datasheet
Mfr: PCW0E271MCO1GS
TTI: PCW0E271MCO1GS
Nichicon
Availability:

1.000In Stock

Aluminum Organic Polymer Capacitors 2.5VDC 270uF 20% AEC-Q200

1.000In Stock

Please adjust quantity to Min / Mult value
SMD/SMT
270 uF
20 %
2.5 VDC
- 55 C
+ 125 C
16 mOhms
6 mm (0.236 in)
Reel
Datasheet
Mfr: PCW0G181MCO1GS
TTI: PCW0G181MCO1GS
Nichicon
Availability:

1.000In Stock

Aluminum Organic Polymer Capacitors 4VDC 180uF 20% AEC-Q200

1.000In Stock

Please adjust quantity to Min / Mult value
SMD/SMT
180 uF
20 %
4 VDC
- 55 C
+ 125 C
17 mOhms
6 mm (0.236 in)
Reel
Datasheet
Mfr: PCW0J221MCO1GS
TTI: PCW0J221MCO1GS
Nichicon
Availability:

1.000In Stock

Aluminum Organic Polymer Capacitors 6.3VDC 220uF 20% AEC-Q200

1.000In Stock

Please adjust quantity to Min / Mult value
SMD/SMT
220 uF
20 %
6.3 VDC
- 55 C
+ 125 C
16 mOhms
6 mm (0.236 in)
Reel
Datasheet
Mfr: APXF6R3ARA271MF80G
TTI: APXF6R3ARA271MF80G
Chemi-Con
Availability:

1.800In Stock

Aluminum Organic Polymer Capacitors 6.3V 270uF 20% Tol.

1.800In Stock

Please adjust quantity to Min / Mult value
SMD/SMT
270 uF
20 %
6.3 VDC
- 55 C
+ 105 C
9 mOhms
7.7 mm (0.303 in)
Reel
Datasheet
Mfr: HHXC350ARA151MJA0G
TTI: HHXC350ARA151MJA0G
Chemi-Con
Availability:

500In Stock

Aluminum Organic Polymer Capacitors 150uF 35V 20% 10 x 10 AEC-Q200

500In Stock

Please adjust quantity to Min / Mult value
SMD/SMT
150 uF
20 %
35 VDC
- 55 C
+ 125 C
20 mOhms
10 mm (0.394 in)
AEC-Q200
Reel
Datasheet
Mfr: HHXD350ARA680MF80G
TTI: HHXD350ARA680MF80G
Chemi-Con
Availability:

900In Stock

Aluminum Organic Polymer Capacitors 680UF 35V 6.3X7.7

900In Stock

Please adjust quantity to Min / Mult value
SMD/SMT
68 uF
20 %
35 VDC
- 55 C
+ 105 C
35 mOhms
7.7 mm (0.303 in)
AEC-Q200
Reel
Datasheet
Mfr: GYF1V391MCQ1GS
TTI: GYF1V391MCQ1GS
Nichicon
Availability:

2.000In Stock

Aluminum Organic Polymer Capacitors 35VDC 390uF 20% AEC-Q200

2.000In Stock

Please adjust quantity to Min / Mult value
SMD/SMT
390 uF
20 %
35 VDC
- 55 C
+ 125 C
20 mOhms
10 mm (0.394 in)
Reel
Datasheet
Mfr: A700D227M002ATE018
TTI: A700D227M002ATE018
KEMET
Availability:

19.000In Stock

Aluminum Organic Polymer Capacitors 2Vol 220uF 2917 2KHr ESR=18 mOhms

19.000In Stock

Please adjust quantity to Min / Mult value
SMD/SMT
220 uF
20 %
2 VDC
- 55 C
+ 125 C
18 mOhms
7.3 mm (0.287 in)
4.3 mm (0.169 in)
2.8 mm
Reel
Datasheet
Mfr: HHXD350ARA151MHA0G
TTI: HHXD350ARA151MHA0G
Chemi-Con
Availability:

2.500In Stock

Aluminum Organic Polymer Capacitors 150UF 35V 8X10

2.500In Stock

Please adjust quantity to Min / Mult value
SMD/SMT
150 uF
20 %
35 VDC
- 55 C
+ 105 C
27 mOhms
10 mm (0.394 in)
AEC-Q200
Reel
Datasheet
Mfr: PCW0G331MCO1GS
TTI: PCW0G331MCO1GS
Nichicon
Availability:

1.000In Stock

Aluminum Organic Polymer Capacitors 4VDC 330uF 20% AEC-Q200

1.000In Stock

Please adjust quantity to Min / Mult value
SMD/SMT
330 uF
20 %
4 VDC
- 55 C
+ 125 C
16 mOhms
6 mm (0.236 in)
Reel
Datasheet
Mfr: RPS1J560MCN1GS
TTI: RPS1J560MCN1GS
Nichicon
Availability:

1.200In Stock

Aluminum Organic Polymer Capacitors 56UF 63V 20%

1.200In Stock

Please adjust quantity to Min / Mult value
SMD/SMT
56 uF
20 %
63 VDC
- 55 C
+ 105 C
24 mOhms
12.4 mm (0.488 in)
Reel
FP-063ME560M-PSR
  • ...
  • 6
  • 7
  • 8