Cornell Dubilier - Safety Capacitors
8 ResultsPart | Availability | Purchasing | RoHS/Lead | Capacitance | Safety Rating | Voltage Rating AC | Termination Style | Lead Spacing | Voltage Rating DC | Length | Width | Product | Dielectric | Tolerance | Number of Pins | Lead Style | Minimum Operating Temperature | Maximum Operating Temperature | Package / Case | Height | Series | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: 105MKP275KE TTI: 105MKP275KE Knowles / Illinois Capacitor Availability: 0In Stock13.500 On Order Expected 13-May-27 Safety Capacitors 1uF 10% tol FILM | 0In Stock13.500 On Order Expected 13-May-27 | 1 uF | X2 | 310 VAC | Radial | 15 mm (0.591 in) | 18 mm | 11 mm | Safety Film Capacitors | Polypropylene (PP) | 10 % | 2 Pin | Straight | - 40 C | + 110 C | 18.5 mm | MKP | Tray | |||||
Mfr: 104MKP275KD TTI: 104MKP275KD Knowles / Illinois Capacitor Availability: 0In Stock16.500 On Order Expected 25-Mar-27 Safety Capacitors 0.1uF 10% | 0In Stock16.500 On Order Expected 25-Mar-27 | 100 nF | X2 | 310 VAC | Radial | 10 mm (0.394 in) | 13 mm | 5 mm | Safety Film Capacitors | Polypropylene (PP) | 10 % | 2 Pin | Straight | - 40 C | + 110 C | 11 mm | MKP | Bulk | |||||
Mfr: MXH105K305G20 TTI: MXH105K305G20 Knowles / Illinois Capacitor Availability: 0In StockSafety Capacitors 1uF 305VAC 10% X2 AEC-Q200 | 0In Stock | 1 uF | X2 | 305 VAC | Radial | 22.5 mm (0.886 in) | 630 VDC | 26 mm | 10 mm | Safety Film Capacitors | Polypropylene (PP) | 10 % | 2 Pin | Straight | - 40 C | + 110 C | 19 mm | MXH | AEC-Q200 | Bulk | |||
Mfr: MYH102K300D16 TTI: MYH102K300D16 Knowles / Illinois Capacitor Availability: 0In StockSafety Capacitors 0.001uF 300V 13x9x4 10LS Y2 THB 2,000hr @85C, 85% RH & Vr Humidity AEC-Q200 | 0In Stock | 1 nF | Y2 | 300 VAC | Radial | 1.5 kVDC | 13 mm | 9 mm | Safety Film Capacitors | Polypropylene (PP) | 10 % | 2 Pin | - 40 C | + 110 C | 4 mm | MYH | AEC-Q200 | Reel | |||||
Mfr: MYH104K300G12 TTI: MYH104K300G12 Knowles / Illinois Capacitor Availability: 0In StockSafety Capacitors 0.1uF 300V 26x17x8.5 22.5LS Y2 THB 2,000hr @85C, 85% RH & Vr Humidity AEC-Q200 | 0In Stock | 100 nF | Y2 | 300 VAC | Radial | 1.5 kVDC | 26 mm | 8.5 mm | Safety Film Capacitors | Polypropylene (PP) | 10 % | 2 Pin | Straight | - 40 C | + 110 C | 17 mm | MYH | AEC-Q200 | Reel | ||||
Mfr: 223MKP275KC TTI: 223MKP275KC Knowles / Illinois Capacitor Safety Capacitors 0.022uF 500V 10% FILM/IC | 0In Stock | 22 nF | X2 | 310 VAC | Radial | 7.5 mm (0.295 in) | 10 mm | 4 mm | Safety Film Capacitors | Polypropylene (PP) | 10 % | 2 Pin | Straight | - 40 C | + 110 C | 9 mm | MKP | Bulk | |||||
Mfr: 334MKP275K TTI: 334MKP275K Knowles / Illinois Capacitor Availability: Not Available OnlineSafety Capacitors 0.33uF 10% | Not Available Online | 330 nF | X2 | 310 VAC | Radial | 22.5 mm (0.886 in) | 26 mm | 6 mm | Safety Film Capacitors | Polypropylene (PP) | 10 % | 2 Pin | Straight | - 40 C | + 110 C | 12 mm | MKP | Bulk | |||||
Mfr: 473MKP275KD TTI: Not Assigned Knowles / Illinois Capacitor Availability: 0In StockSafety Capacitors 0.047uF 310V 10% | 0In Stock | 47 nF | X2 | 310 VAC | Radial | 10 mm (0.394 in) | 13 mm | 4 mm | Safety Film Capacitors | Polypropylene (PP) | 10 % | 2 Pin | Straight | - 40 C | + 110 C | 9 mm | MKP | Bulk |