61V - KYOCERA - Safety Capacitors
9 ResultsPart | Availability | Purchasing | RoHS/Lead | Capacitance | Safety Rating | Voltage Rating AC | Termination Style | Lead Spacing | Voltage Rating DC | Length | Width | Product | Dielectric | Tolerance | Number of Pins | Lead Style | Minimum Operating Temperature | Maximum Operating Temperature | Package / Case | Height | Series | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Not Available Online | 2.2 nF | 250 VAC | Radial | 10 mm (0.394 in) | Safety Radial Leaded Ceramic Disc Capacitors | 20 % | - 40 C | + 125 C | 61V | ||||||||||||||
Mfr: 61V472MCMIA TTI: Not Assigned KYOCERA AVX Availability: Not Available OnlineSafety Capacitors 4Kvolts 4700pF 20% | Not Available Online | 4.7 nF | 250 VAC | Radial | 10 mm (0.394 in) | Safety Radial Leaded Ceramic Disc Capacitors | 20 % | - 40 C | + 125 C | 61V | |||||||||||||
Mfr: 61V102MCGCA TTI: Not Assigned KYOCERA AVX Availability: Not Available OnlineSafety Capacitors 250VAC 1000PF | Not Available Online | 1 nF | 250 VAC | Radial | 10 mm (0.394 in) | Safety Radial Leaded Ceramic Disc Capacitors | 20 % | - 40 C | + 125 C | 61V | |||||||||||||
Mfr: 61V222MCJCA TTI: Not Assigned KYOCERA AVX Availability: Not Available OnlineSafety Capacitors 4kV 2200pF 20% | Not Available Online | 2.2 nF | 250 VAC | Radial | 10 mm (0.394 in) | Safety Radial Leaded Ceramic Disc Capacitors | 20 % | - 40 C | + 125 C | 61V | Bulk | ||||||||||||
Mfr: 61V222MNGCM TTI: Not Assigned KYOCERA AVX Availability: Not Available OnlineSafety Capacitors 250V 2200pF 20% | Not Available Online | 2.2 nF | 250 VAC | Radial | 5 mm (0.197 in) | Safety Radial Leaded Ceramic Disc Capacitors | 20 % | - 40 C | + 125 C | 61V | |||||||||||||
Mfr: 61V471KCEIA TTI: Not Assigned KYOCERA AVX Availability: Not Available OnlineSafety Capacitors 250V 470pF 10% 0.1 | Not Available Online | 470 pF | 250 VAC | Radial | 10 mm (0.394 in) | Safety Radial Leaded Ceramic Disc Capacitors | 10 % | - 40 C | + 125 C | 61V | |||||||||||||
Mfr: 61V471KBFCC TTI: Not Assigned KYOCERA AVX Availability: Not Available OnlineSafety Capacitors 250V 470pF 10% 0.1 | Not Available Online | 470 pF | 250 VAC | Radial | 9.5 mm (0.374 in) | Safety Radial Leaded Ceramic Disc Capacitors | 10 % | - 40 C | + 125 C | 61V | |||||||||||||
Mfr: 61V103MCMIA TTI: Not Assigned KYOCERA AVX Availability: Not Available OnlineSafety Capacitors 250V .01uF 20% | Not Available Online | 10 nF | 250 VAC | Radial | 10 mm (0.394 in) | Safety Radial Leaded Ceramic Disc Capacitors | 20 % | - 40 C | + 125 C | 61V | |||||||||||||
Mfr: 61V222MCHCA TTI: Not Assigned KYOCERA AVX Availability: Not Available OnlineSafety Capacitors 250V 2200pF 10% | Not Available Online | 2.2 nF | 250 VAC | Radial | 10 mm (0.394 in) | Safety Radial Leaded Ceramic Disc Capacitors | 20 % | - 40 C | + 125 C | 61V | Bulk |