Murata - Safety Capacitors
1.315 ResultsPart | Availability | Purchasing | RoHS/Lead | Capacitance | Safety Rating | Voltage Rating AC | Termination Style | Lead Spacing | Voltage Rating DC | Length | Width | Product | Dielectric | Tolerance | Number of Pins | Lead Style | Minimum Operating Temperature | Maximum Operating Temperature | Package / Case | Height | Series | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0In Stock | 22 pF | 500 VAC | Radial | 10 mm (0.394 in) | Safety Radial Leaded Ceramic Disc Capacitors | SL | 10 % | Crimp | - 40 C | + 125 C | DE1 Type RB | Bulk | |||||||||||
0In Stock | 22 pF | X1, Y1 | 500 VAC | Radial | 10 mm (0.394 in) | 8 mm | Safety Radial Leaded Ceramic Disc Capacitors | SL | 10 % | 2 Pin | Straight | - 40 C | + 125 C | DE1 Type RB | Bulk | ||||||||
0In Stock | 1 nF | X1, Y2 | 300 VAC | Radial | 7.5 mm (0.295 in) | 7 mm | Safety Radial Leaded Ceramic Disc Capacitors | E | 10 % | 2 Pin | Straight | - 40 C | + 125 C | DE6 Type KJ | AEC-Q200 | Bulk | |||||||
0In Stock | 33 pF | 300 VAC | Radial | 10 mm (0.394 in) | Safety Radial Leaded Ceramic Disc Capacitors | SL | 10 % | Straight | - 40 C | + 125 C | DE1 Type RA | Ammo Pack | |||||||||||
Mfr: DK1B3EA101K86RBH01 TTI: Not Assigned Murata Electronics Availability: 0In StockSafety Capacitors 100PF SAFETY X1/Y1 10% | 0In Stock | 100 pF | X1, Y1 | 250 VAC | SMD/SMT | 1 kVDC | 11.4 mm | 6 mm | Safety MLCCs | B | 10 % | 2 Pin | - 40 C | + 125 C | 2.5 mm | DK1 | Reel | ||||||
0In Stock | 15 pF | 250 VAC | Radial | 7.5 mm (0.295 in) | Safety Radial Leaded Ceramic Disc Capacitors | SL | 10 % | - 40 C | + 125 C | DE2 Type SA | Bulk | ||||||||||||
Mfr: DE2B3SA471KJ3BT02F TTI: Not Assigned Murata Electronics Availability: 0In StockSafety Capacitors 470PF SAFETY X1/Y2 7.5MMLS | 0In Stock | 470 pF | X1, Y2 | 250 VAC | Radial | 7.5 mm (0.295 in) | 4 mm | Safety Radial Leaded Ceramic Disc Capacitors | B | 10 % | 2 Pin | Straight | - 40 C | + 125 C | DE2 Type SA | Bulk | |||||||
0In Stock | 470 pF | X1, Y2 | 400 VAC | Radial | 7.5 mm (0.295 in) | 1 kVDC | 4 mm | Safety Radial Leaded Ceramic Disc Capacitors | B | 10 % | 2 Pin | Vertical Crimp | - 40 C | + 125 C | DE2 Type SA | Ammo Pack | |||||||
0In Stock | 680 pF | 300 VAC | Radial | 7.5 mm (0.295 in) | Safety Radial Leaded Ceramic Disc Capacitors | B | 10 % | - 40 C | + 125 C | DE2 Type SA | Bulk | ||||||||||||
0In Stock | 100 pF | 250 VAC | Radial | 10 mm (0.394 in) | Safety Radial Leaded Ceramic Disc Capacitors | B | 10 % | Straight | - 40 C | + 125 C | DE1 Type RA | Bulk | |||||||||||
0In Stock | 100 pF | X1, Y1 | 300 VAC | Radial | 10 mm (0.394 in) | 4 mm | Safety Radial Leaded Ceramic Disc Capacitors | B | 10 % | 2 Pin | Straight | - 40 C | + 125 C | DE1 Type RA | Ammo Pack | ||||||||
Mfr: DE1B3RA221KA4BN01F TTI: Not Assigned Murata Electronics Availability: 0In StockSafety Capacitors 220PF SAFETY X1/Y1 20% 10MMLS | 0In Stock | 220 pF | X1, Y1 | 250 VAC | Radial | 10 mm (0.394 in) | 5 mm | Safety Radial Leaded Ceramic Disc Capacitors | B | 10 % | 2 Pin | Straight | - 40 C | + 125 C | DE1 Type RA | Bulk | |||||||
0In Stock | 68 pF | 300 VAC | Radial | 10 mm (0.394 in) | Safety Radial Leaded Ceramic Disc Capacitors | SL | 10 % | Straight | - 40 C | + 125 C | DE1 Type RA | Ammo Pack | |||||||||||
0In Stock | 150 pF | X1, Y1 | 300 VAC | Radial | 10 mm (0.394 in) | 4 mm | Safety Radial Leaded Ceramic Disc Capacitors | B | 10 % | 2 Pin | Straight | - 40 C | + 125 C | DE1 Type RA | Bulk | ||||||||
0In Stock | 220 pF | 250 VAC | Radial | 10 mm (0.394 in) | Safety Radial Leaded Ceramic Disc Capacitors | B | 10 % | Straight | - 40 C | + 125 C | DE1 Type RA | Bulk | |||||||||||
0In Stock | 220 pF | X1, Y1 | 300 VAC | Radial | 10 mm (0.394 in) | 5 mm | Safety Radial Leaded Ceramic Disc Capacitors | B | 10 % | 2 Pin | Straight | - 40 C | + 125 C | DE1 Type RA | Ammo Pack | ||||||||
0In Stock | 330 pF | X1, Y1 | 500 VAC | Radial | 10 mm (0.394 in) | 5 mm | Safety Radial Leaded Ceramic Disc Capacitors | B | 10 % | 2 Pin | Straight | - 40 C | + 125 C | DE1 Type RA | Ammo Pack | ||||||||
Mfr: DE1E3RA222MJ4BP01F TTI: Not Assigned Murata Electronics Availability: 0In StockSafety Capacitors 2200PF SAFETY X1/Y1 20% 10MMLS | 0In Stock | 2.2 nF | X1, Y1 | 300 VAC | Radial | 10 mm (0.394 in) | 4 mm | Safety Radial Leaded Ceramic Disc Capacitors | E | 20 % | 2 Pin | Straight | - 40 C | + 125 C | DE1 Type RA | Bulk | |||||||
0In Stock | 22 pF | 300 VAC | Radial | 10 mm (0.394 in) | Safety Radial Leaded Ceramic Disc Capacitors | SL | 10 % | Straight | - 40 C | + 125 C | DE1 Type RA | Ammo Pack | |||||||||||
0In Stock | 10 pF | 300 VAC | Radial | 7.5 mm (0.295 in) | Safety Radial Leaded Ceramic Disc Capacitors | SL | 10 % | - 40 C | + 125 C | DE2 Type SA | Bulk | ||||||||||||
0In Stock | 47 pF | 500 VAC | Radial | 10 mm (0.394 in) | Safety Radial Leaded Ceramic Disc Capacitors | SL | 10 % | Straight | - 40 C | + 125 C | DE1 Type RA | Bulk | |||||||||||
0In Stock | 47 pF | 300 VAC | Radial | 10 mm (0.394 in) | Safety Radial Leaded Ceramic Disc Capacitors | SL | 10 % | Straight | - 40 C | + 125 C | DE1 Type RA | Ammo Pack | |||||||||||
0In Stock | 68 pF | 300 VAC | Radial | 10 mm (0.394 in) | Safety Radial Leaded Ceramic Disc Capacitors | SL | 10 % | Straight | - 40 C | + 125 C | DE1 Type RA | Bulk | |||||||||||
0In Stock | 10 pF | 400 VAC | Radial | 7.5 mm (0.295 in) | 1 kVDC | Safety Radial Leaded Ceramic Disc Capacitors | SL | 10 % | Vertical Crimp | - 40 C | + 125 C | DE2 Type SA | Ammo Pack | ||||||||||
0In Stock | 22 pF | 250 VAC | Radial | 7.5 mm (0.295 in) | Safety Radial Leaded Ceramic Disc Capacitors | SL | 10 % | - 40 C | + 125 C | DE2 Type SA | Bulk |