Panasonic - Safety Capacitors
601 ResultsPart | Availability | Purchasing | RoHS/Lead | Capacitance | Safety Rating | Voltage Rating AC | Termination Style | Lead Spacing | Voltage Rating DC | Length | Width | Product | Dielectric | Tolerance | Number of Pins | Lead Style | Minimum Operating Temperature | Maximum Operating Temperature | Package / Case | Height | Series | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: ECQ-UAAF155K TTI: Not Assigned Panasonic Industry Availability: Not Available OnlineSafety Capacitors 1.5uF 275VAC 10% MPP L/S=27.5mm | Not Available Online | 1.5 uF | X2 | 275 VAC | Radial | 27.5 mm (1.083 in) | 31 mm | 22 mm | Safety Film Capacitors | Polypropylene (PP) | 10 % | 2 Pin | Straight | - 40 C | + 110 C | 12 mm | ECQU(A) | AEC-Q200 | Bulk | ||||
Mfr: ECK-TBC151KB TTI: Not Assigned Panasonic Industry Availability: Not Available OnlineSafety Capacitors | Not Available Online | 150 pF | 250 VAC | Safety MLCCs | B | 10 % | - 25 C | + 85 C | |||||||||||||||
Mfr: ECK-TFC151KB TTI: Not Assigned Panasonic Industry Availability: Not Available OnlineSafety Capacitors ECK Series Ceramic Cap High Vol. SMD | Not Available Online | 150 pF | 250 VAC | SMD/SMT | Safety MLCCs | B | 10 % | - 25 C | + 85 C | Reel | |||||||||||||
Mfr: ECC-TFC330JG TTI: Not Assigned Panasonic Industry Availability: Not Available OnlineSafety Capacitors Ceramic CapSafe Reg FC Type SMD | Not Available Online | 33 pF | SMD/SMT | 250 VDC | Safety MLCCs | SL | 5 % | - 25 C | + 105 C | Reel | |||||||||||||
Mfr: ECK-ANA102KB TTI: Not Assigned Panasonic Industry Availability: Not Available OnlineSafety Capacitors 1000pF 250V 20% 10mm LS | Not Available Online | 1 nF | 440 VAC | Radial | Safety Radial Leaded Ceramic Disc Capacitors | Y5P | 10 % | - 25 C | + 125 C | ECK-NS-A | Bulk | ||||||||||||
Mfr: ECQ-U2A155ML TTI: Not Assigned Panasonic Industry Availability: Not Available OnlineSafety Capacitors 1.5uF 275VAC 20% MPET L/S=27.5mm | Not Available Online | 1.5 uF | 250 VAC | Radial | 27.5 mm (1.083 in) | 30.5 mm | 26 mm | Safety Film Capacitors | Polyester | 20 % | 2 Pin | Straight | 16.5 mm | ECQUL | Bulk | ||||||||
Mfr: ECQ-U2A224MV TTI: Not Assigned Panasonic Industry Availability: Not Available OnlineSafety Capacitors .22uF 250V 20% | Not Available Online | 220 nF | 250 VAC | Radial | 22.5 mm (0.886 in) | 25.5 mm | 17 mm | Safety Film Capacitors | Polyester | 20 % | 2 Pin | Straight | - 40 C | + 85 C | 8.5 mm | ECQUV | Bulk | ||||||
Mfr: ECQ-U2A334MG TTI: Not Assigned Panasonic Industry Availability: Not Available OnlineSafety Capacitors .33uF 250V 20% | Not Available Online | 330 nF | 250 VAC | Radial | 22.5 mm (0.886 in) | 26 mm | 18.5 mm | Safety Film Capacitors | Polyester | 20 % | 2 Pin | Straight | 9 mm | ECQUG | Bulk | ||||||||
Mfr: ECQ-U2A474ML TTI: Not Assigned Panasonic Industry Availability: Not Available OnlineSafety Capacitors .47uF 275VAC 20% MPET L/S=22.5mm | Not Available Online | 470 nF | 250 VAC | Radial | 22.5 mm (0.886 in) | 25.5 mm | 17.5 mm | Safety Film Capacitors | Polyester | 20 % | 2 Pin | Straight | - 40 C | + 100 C | 8.5 mm | ECQUL | Bulk | ||||||
Mfr: ECQ-U2A334ML2 TTI: Not Assigned Panasonic Industry Availability: Not Available OnlineSafety Capacitors 275VAC .33uF 20% MPET L/S=15mm | Not Available Online | Safety Film Capacitors | ECQUY | ||||||||||||||||||||
Mfr: ECQ-U2A224ML2 TTI: Not Assigned Panasonic Industry Availability: Not Available OnlineSafety Capacitors 275VAC .22uF 20% MPET L/S=15mm | Not Available Online | Safety Film Capacitors | ECQUY | ||||||||||||||||||||
Mfr: ECK-THC101MB TTI: Not Assigned Panasonic Industry Availability: Not Available OnlineSafety Capacitors 250Vac 100pF SMD Y1 6.8x4.5mm +/-20% tol | Not Available Online | 100 pF | 250 VAC | SMD/SMT | 6.8 mm | 4.5 mm | Safety MLCCs | B | 20 % | - 25 C | + 85 C | 2.5 mm | Reel | ||||||||||
Mfr: ECK-THC221MB TTI: Not Assigned Panasonic Industry Availability: Not Available OnlineSafety Capacitors 250Vac 220pF SMD Y1 6.8x4.5mm +/-20% tol | Not Available Online | 220 pF | 250 VAC | SMD/SMT | 6.8 mm | 4.5 mm | Safety MLCCs | B | 20 % | - 25 C | + 85 C | 2.5 mm | Reel | ||||||||||
Mfr: ECQ-UAAF475K TTI: Not Assigned Panasonic Industry Availability: Not Available OnlineSafety Capacitors 4.7uF 275VAC 10% MPP LS=27.5mm ST | Not Available Online | 4.7 uF | X2 | 275 VAC | Radial | 27.5 mm (1.083 in) | 31 mm | 33 mm | Safety Film Capacitors | Polypropylene (PP) | 10 % | 2 Pin | Straight | - 40 C | + 110 C | 23 mm | ECQ-U(A) | AEC-Q200 | Bulk | ||||
Mfr: ECQ-UAAF224T1 TTI: Not Assigned Panasonic Industry Availability: Not Available OnlineSafety Capacitors 275VAC 0.22uF 10% L/S=15.0mm AEC-Q200 | Not Available Online | 220 nF | X2 | 275 VAC | Radial | 15 mm (0.591 in) | 17.5 mm | 14 mm | Safety Film Capacitors | Polypropylene (PP) | 10 % | 2 Pin | Straight | - 40 C | + 110 C | 7.5 mm | ECQ-U(A) | AEC-Q200 | Bulk | ||||
Mfr: ECQ-UAAF104S1 TTI: Not Assigned Panasonic Industry Availability: Not Available OnlineSafety Capacitors 275VAC 0.1uF 20% L/S=15.0mm AEC-Q200 | Not Available Online | 100 nF | X2 | 275 VAC | Radial | 15 mm (0.591 in) | 17.5 mm | 12 mm | Safety Film Capacitors | Polypropylene (PP) | 20 % | 2 Pin | Straight | - 40 C | + 110 C | 5 mm | ECQ-U(A) | AEC-Q200 | Bulk | ||||
Mfr: ECQ-UAAF105SA TTI: Not Assigned Panasonic Industry Availability: Not Available OnlineSafety Capacitors 275VAC 1.0uF 20% LD Cut 4.0 AEC-Q200 | Not Available Online | 1 uF | X2 | 275 VAC | Radial | 22.5 mm (0.886 in) | 26 mm | 12 mm | Safety Film Capacitors | Polypropylene (PP) | 20 % | 2 Pin | Straight | - 40 C | + 110 C | 19 mm | ECQ-U(A) | AEC-Q200 | Bulk | ||||
Mfr: ECQ-UAAF225S1 TTI: Not Assigned Panasonic Industry Availability: Not Available OnlineSafety Capacitors 275VAC 2.2uF 20% L/S=27.5mm AEC-Q200 | Not Available Online | 2.2 uF | X2 | 275 VAC | Radial | 27.5 mm (1.083 in) | 31 mm | 24.5 mm | Safety Film Capacitors | Polypropylene (PP) | 20 % | 2 Pin | Straight | - 40 C | + 110 C | 14.5 mm | ECQ-U(A) | AEC-Q200 | Bulk | ||||
Mfr: ECQ-UAAF474S1 TTI: Not Assigned Panasonic Industry Availability: Not Available OnlineSafety Capacitors 275VAC 0.47uF 20% L/S=22.5mm AEC-Q200 | Not Available Online | 470 nF | X2 | 275 VAC | Radial | 22.5 mm (0.886 in) | 26 mm | 15 mm | Safety Film Capacitors | Polypropylene (PP) | 20 % | 2 Pin | Straight | - 40 C | + 110 C | 8.5 mm | ECQ-U(A) | AEC-Q200 | Bulk | ||||
Mfr: ECQ-UAAF475S1 TTI: Not Assigned Panasonic Industry Availability: Not Available OnlineSafety Capacitors 275VAC 4.7uF 20% L/S=27.5mm AEC-Q200 | Not Available Online | 4.7 uF | 275 VAC | Radial | 27.5 mm (1.083 in) | 31 mm | 33 mm | Safety Film Capacitors | 20 % | 2 Pin | Straight | - 40 C | + 110 C | 23 mm | ECQ-U(A) | AEC-Q200 | Bulk | ||||||
Mfr: ECQ-UAAF684S1 TTI: Not Assigned Panasonic Industry Availability: Not Available OnlineSafety Capacitors 275VAC 0.68uF 20% L/S=22.5mm AEC-Q200 | Not Available Online | 680 nF | 275 VAC | Radial | 22.5 mm (0.886 in) | 26 mm | 17 mm | Safety Film Capacitors | 20 % | 2 Pin | Straight | - 40 C | + 110 C | 10 mm | ECQ-U(A) | AEC-Q200 | Bulk | ||||||
Mfr: ECQ-UAAF684SA TTI: Not Assigned Panasonic Industry Availability: Not Available OnlineSafety Capacitors 275VAC 0.68uF 20% LD Cut 4.0 AEC-Q200 | Not Available Online | 680 nF | X2 | 275 VAC | Radial | 22.5 mm (0.886 in) | 26 mm | 10 mm | Safety Film Capacitors | Polypropylene (PP) | 20 % | 2 Pin | Straight | - 40 C | + 110 C | 17 mm | ECQ-U(A) | AEC-Q200 | Bulk | ||||
Mfr: ECQ-UAAF684TA TTI: Not Assigned Panasonic Industry Availability: Not Available OnlineSafety Capacitors 275VAC 0.68uF 10% LD Cut 4.0 AEC-Q200 | Not Available Online | 680 nF | X2 | 275 VAC | Radial | 22.5 mm (0.886 in) | 26 mm | 10 mm | Safety Film Capacitors | Polypropylene (PP) | 10 % | 2 Pin | Straight | - 40 C | + 110 C | 17 mm | ECQ-U(A) | AEC-Q200 | Bulk | ||||
Mfr: ECQ-UAAF184MA TTI: Not Assigned Panasonic Industry Availability: Not Available OnlineSafety Capacitors 275VAC 0.18uF 20% LS=15mm Cut Lead | Not Available Online | 180 nF | 275 VAC | Radial | 15 mm (0.591 in) | 17.5 mm | 7.5 mm | Safety Film Capacitors | Polypropylene (PP) | 20 % | 2 Pin | Straight | - 40 C | + 110 C | 14 mm | ECQUA | AEC-Q200 | Bulk | |||||
Mfr: ECQ-UAAF223MA TTI: Not Assigned Panasonic Industry Availability: Not Available OnlineSafety Capacitors 275VAC 0.022uF 20% LS=12.5mm Cut Lead | Not Available Online | 22 nF | X2 | 275 VAC | Radial | 12.5 mm (0.492 in) | 15.3 mm | 5 mm | Safety Film Capacitors | Polypropylene (PP) | 20 % | 2 Pin | Straight | - 40 C | + 110 C | 11.5 mm | ECQUA | AEC-Q200 | Bulk |