Panasonic - Safety Capacitors
601 ResultsPart | Availability | Purchasing | RoHS/Lead | Capacitance | Safety Rating | Voltage Rating AC | Termination Style | Lead Spacing | Voltage Rating DC | Length | Width | Product | Dielectric | Tolerance | Number of Pins | Lead Style | Minimum Operating Temperature | Maximum Operating Temperature | Package / Case | Height | Series | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: ECC-TBC150JG TTI: Not Assigned Panasonic Industry Availability: Not Available OnlineSafety Capacitors Ceramic CapSafe Reg BC Type SMD | Not Available Online | 15 pF | SMD/SMT | 250 VDC | Safety MLCCs | SL | 5 % | - 25 C | + 105 C | Reel | |||||||||||||
Mfr: ECC-TFC150JG TTI: Not Assigned Panasonic Industry Availability: Not Available OnlineSafety Capacitors Ceramic CapSafe Reg FC Type SMD | Not Available Online | 15 pF | SMD/SMT | 250 VDC | Safety MLCCs | SL | 5 % | - 25 C | + 105 C | Reel | |||||||||||||
Mfr: ECQ-U2A394ML TTI: Not Assigned Panasonic Industry Availability: Not Available OnlineSafety Capacitors .39uF 275VAC 20% MPET L/S=22.5mm | Not Available Online | 390 nF | 250 VAC | Radial | 22.5 mm (0.886 in) | 25.5 mm | 17.5 mm | Safety Film Capacitors | Polyester | 20 % | 2 Pin | Straight | 8.5 mm | ECQUL | Bulk | ||||||||
Mfr: ECQ-U2A105KLA TTI: Not Assigned Panasonic Industry Availability: Not Available OnlineSafety Capacitors 275VAC 1.0uF 1% MPET L/S=22.5mm | Not Available Online | 1 uF | 250 VAC | Radial | 22.5 mm (0.886 in) | 25.5 mm | 22 mm | Safety Film Capacitors | Polyester | 10 % | 2 Pin | Straight | - 40 C | + 100 C | 12 mm | ECQUL | Bulk | ||||||
Mfr: ECQ-U2A102KL TTI: Not Assigned Panasonic Industry Availability: Not Available OnlineSafety Capacitors 0.001uF 250VAC 10% MPET L/S=12.5mm | Not Available Online | 1 nF | 250 VAC | Radial | 12.5 mm (0.492 in) | 15 mm | 11.5 mm | Safety Film Capacitors | Polyester | 10 % | 2 Pin | Straight | 5 mm | ECQUL | Bulk | ||||||||
Mfr: ECK-TFC331KB TTI: Not Assigned Panasonic Industry Availability: Not Available OnlineSafety Capacitors ECK Series Ceramic Cap High Vol. SMD | Not Available Online | 330 pF | 250 VAC | SMD/SMT | Safety MLCCs | B | 10 % | - 25 C | + 85 C | Reel | |||||||||||||
Mfr: ECQ-UAAF106MA TTI: Not Assigned Panasonic Industry Availability: Not Available OnlineSafety Capacitors 275VAC 10.0uF 20% LS=37.5mm Cut Lead | Not Available Online | 10 uF | X2 | 275 VAC | Radial | 37.5 mm (1.476 in) | 41 mm | 28 mm | Safety Film Capacitors | Polypropylene (PP) | 20 % | 2 Pin | Straight | - 40 C | + 110 C | 42.5 mm | ECQU(A) | AEC-Q200 | Bulk | ||||
Mfr: ECQ-UAAF125MA TTI: Not Assigned Panasonic Industry Availability: Not Available OnlineSafety Capacitors 275VAC 1.2uF 20% LS=27.5mm Cut Lead | Not Available Online | 1.2 uF | X2 | 275 VAC | Radial | 27.5 mm (1.083 in) | 31 mm | 12 mm | Safety Film Capacitors | Polypropylene (PP) | 20 % | 2 Pin | Straight | - 40 C | + 110 C | 22 mm | ECQUA | AEC-Q200 | Bulk | ||||
Mfr: ECQ-UAAF153K TTI: Not Assigned Panasonic Industry Availability: Not Available OnlineSafety Capacitors 275VAC 0.015uF 10% LS=12.5mm ST Lead | Not Available Online | 15 nF | X2 | 275 VAC | Radial | 12.5 mm (0.492 in) | 15.3 mm | 5 mm | Safety Film Capacitors | Polypropylene (PP) | 10 % | 2 Pin | Straight | - 40 C | + 110 C | 11.5 mm | ECQUA | AEC-Q200 | Bulk | ||||
Mfr: ECQ-UAAF184M TTI: Not Assigned Panasonic Industry Availability: Not Available OnlineSafety Capacitors 275VAC 0.18uF 20% LS=15mm ST Lead | Not Available Online | 180 nF | X2 | 275 VAC | Radial | 15 mm (0.591 in) | 17.5 mm | 7.5 mm | Safety Film Capacitors | Polypropylene (PP) | 20 % | 2 Pin | Straight | - 40 C | + 110 C | 14 mm | ECQUA | AEC-Q200 | Bulk | ||||
Mfr: ECQ-UAAF185MA TTI: Not Assigned Panasonic Industry Availability: Not Available OnlineSafety Capacitors 275VAC 1.8uF 20% LS=27.5mm Cut Lead | Not Available Online | 1.8 uF | X2 | 275 VAC | Radial | 27.5 mm (1.083 in) | 31 mm | 14.5 mm | Safety Film Capacitors | Polypropylene (PP) | 20 % | 2 Pin | Straight | - 40 C | + 110 C | 24.5 mm | ECQUA | AEC-Q200 | Bulk | ||||
Mfr: ECQ-UAAF223KA TTI: Not Assigned Panasonic Industry Availability: Not Available OnlineSafety Capacitors 275VAC 0.022uF 10% LS=12.5mm Cut Lead | Not Available Online | 22 nF | 275 VAC | Radial | 12.5 mm (0.492 in) | 15.3 mm | 5 mm | Safety Film Capacitors | Polypropylene (PP) | 10 % | 2 Pin | Straight | - 40 C | + 110 C | 11.5 mm | ECQUA | AEC-Q200 | Bulk | |||||
Mfr: ECQ-UAAF274K TTI: Not Assigned Panasonic Industry Availability: Not Available OnlineSafety Capacitors 275VAC 0.27uF 10% LS=15mm ST Lead | Not Available Online | 270 nF | X2 | 275 VAC | Radial | 15 mm (0.591 in) | 17.5 mm | 9 mm | Safety Film Capacitors | Polypropylene (PP) | 10 % | 2 Pin | Straight | - 40 C | + 110 C | 16 mm | ECQUA | AEC-Q200 | Bulk | ||||
Mfr: ECQ-UAAF274KA TTI: Not Assigned Panasonic Industry Availability: Not Available OnlineSafety Capacitors 275VAC 0.27uF 10% LS=15mm Cut Lead | Not Available Online | 270 nF | 275 VAC | Radial | 15 mm (0.591 in) | 17.5 mm | 9 mm | Safety Film Capacitors | Polypropylene (PP) | 10 % | 2 Pin | Straight | - 40 C | + 110 C | 16 mm | ECQUA | AEC-Q200 | Bulk | |||||
Mfr: ECQ-UAAF274MA TTI: Not Assigned Panasonic Industry Availability: Not Available OnlineSafety Capacitors 275VAC 0.27uF 20% LS=15mm Cut Lead | Not Available Online | 270 nF | 275 VAC | Radial | 15 mm (0.591 in) | 17.5 mm | 9 mm | Safety Film Capacitors | Polypropylene (PP) | 20 % | 2 Pin | Straight | - 40 C | + 110 C | 16 mm | ECQUA | AEC-Q200 | Bulk | |||||
Mfr: ECQ-UAAF333K TTI: Not Assigned Panasonic Industry Availability: Not Available OnlineSafety Capacitors 275VAC 0.033uF 10% LS=12.5mm ST Lead | Not Available Online | 33 nF | X2 | 275 VAC | Radial | 12.5 mm (0.492 in) | 15.3 mm | 5 mm | Safety Film Capacitors | Polypropylene (PP) | 10 % | 2 Pin | Straight | - 40 C | + 110 C | 11.5 mm | ECQUA | AEC-Q200 | Bulk | ||||
Mfr: ECQ-UAAF333KA TTI: Not Assigned Panasonic Industry Availability: Not Available OnlineSafety Capacitors 275VAC 0.033uF 10% LS=12.5mm Cut Lead | Not Available Online | 33 nF | 275 VAC | Radial | 12.5 mm (0.492 in) | 15.3 mm | 5 mm | Safety Film Capacitors | Polypropylene (PP) | 10 % | 2 Pin | Straight | - 40 C | + 110 C | 11.5 mm | ECQUA | AEC-Q200 | Bulk | |||||
Mfr: ECQ-UAAF394KA TTI: Not Assigned Panasonic Industry Availability: Not Available OnlineSafety Capacitors 275VAC 0.39uF 10% LS=22.5mm Cut Lead | Not Available Online | 390 nF | 275 VAC | Radial | 22.5 mm (0.886 in) | 26 mm | 8.5 mm | Safety Film Capacitors | Polypropylene (PP) | 10 % | 2 Pin | Straight | - 40 C | + 110 C | 15 mm | ECQUA | AEC-Q200 | Bulk | |||||
Mfr: ECQ-UAAF683KA TTI: Not Assigned Panasonic Industry Availability: Not Available OnlineSafety Capacitors 275VAC 0.068uF 10% LS=15mm Cut Lead | Not Available Online | 68 nF | 275 VAC | Radial | 15 mm (0.591 in) | 17.5 mm | 5 mm | Safety Film Capacitors | Polypropylene (PP) | 10 % | 2 Pin | Straight | - 40 C | + 110 C | 12 mm | ECQUA | AEC-Q200 | Bulk | |||||
Mfr: ECQ-UAAV154T1 TTI: Not Assigned Panasonic Industry Availability: Not Available OnlineSafety Capacitors 310VAC 0.15uF 10% ST LS=15mm AEC-Q200 | Not Available Online | 150 nF | X2 | 310 VAC | Radial | 15 mm (0.591 in) | 18.5 mm | 8 mm | Safety Film Capacitors | Polypropylene (PP) | 10 % | 2 Pin | Straight | - 40 C | + 110 C | 12.5 mm | ECQU(A) | AEC-Q200 | Bulk | ||||
Mfr: ECQ-UAAV224Q1 TTI: Not Assigned Panasonic Industry Availability: Not Available OnlineSafety Capacitors 310VAC 0.22uF 10% ST LS=22.5mm AEC-Q200 | Not Available Online | 220 nF | X2 | 310 VAC | Radial | 22.5 mm (0.886 in) | 18.5 mm | 8 mm | Safety Film Capacitors | Polypropylene (PP) | 10 % | 2 Pin | Straight | - 40 C | + 110 C | 16.5 mm | ECQU(A) | AEC-Q200 | Bulk | ||||
Mfr: ECQ-UAAV224S1 TTI: Not Assigned Panasonic Industry Availability: Not Available OnlineSafety Capacitors 310VAC 0.22uF 20% ST LS=15mm AEC-Q200 | Not Available Online | 220 nF | X2 | 310 VAC | Radial | 15 mm (0.591 in) | 18.5 mm | 8 mm | Safety Film Capacitors | Polypropylene (PP) | 20 % | 2 Pin | Straight | - 40 C | + 110 C | 16.5 mm | ECQUA | AEC-Q200 | Bulk | ||||
Mfr: ECQ-UAAV274T1 TTI: Not Assigned Panasonic Industry Availability: Not Available OnlineSafety Capacitors 310VAC 0.27uF 10% ST LS=15mm AEC-Q200 | Not Available Online | 270 nF | X2 | 310 VAC | Radial | 15 mm (0.591 in) | 18.5 mm | 9 mm | Safety Film Capacitors | Polypropylene (PP) | 10 % | 2 Pin | Straight | - 40 C | + 110 C | 18 mm | ECQU(A) | AEC-Q200 | Bulk | ||||
Mfr: ECQ-UAAV334S1 TTI: Not Assigned Panasonic Industry Availability: Not Available OnlineSafety Capacitors 310VAC 0.33uF 20% ST LS=15mm AEC-Q200 | Not Available Online | 330 nF | X2 | 310 VAC | Radial | 15 mm (0.591 in) | 18.5 mm | 9 mm | Safety Film Capacitors | Polypropylene (PP) | 20 % | 2 Pin | Straight | - 40 C | + 110 C | 18 mm | ECQUA | AEC-Q200 | Bulk | ||||
Mfr: ECQ-UAAV394R1 TTI: Not Assigned Panasonic Industry Availability: Not Available OnlineSafety Capacitors 310VAC 0.39uF 20% ST LS=22.5mm AEC-Q200 | Not Available Online | 390 nF | X2 | 310 VAC | Radial | 15 mm (0.591 in) | 18.5 mm | 11 mm | Safety Film Capacitors | Polypropylene (PP) | 20 % | 2 Pin | Straight | - 40 C | + 110 C | 20 mm | ECQUA | AEC-Q200 | Bulk |