Panasonic - Safety Capacitors
601 ResultsPart | Availability | Purchasing | RoHS/Lead | Capacitance | Safety Rating | Voltage Rating AC | Termination Style | Lead Spacing | Voltage Rating DC | Length | Width | Product | Dielectric | Tolerance | Number of Pins | Lead Style | Minimum Operating Temperature | Maximum Operating Temperature | Package / Case | Height | Series | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: ECQ-UAAF154S1 TTI: Not Assigned Panasonic Industry Availability: Not Available OnlineSafety Capacitors 275VAC 0.15uF 20% L/S=15.0mm AEC-Q200 | Not Available Online | 150 nF | X2 | 275 VAC | Radial | 15 mm (0.591 in) | 17.5 mm | 13 mm | Safety Film Capacitors | Polypropylene (PP) | 20 % | 2 Pin | Straight | - 40 C | + 110 C | 6 mm | ECQ-U(A) | AEC-Q200 | Bulk | ||||
Mfr: ECQ-UAAF154T1 TTI: Not Assigned Panasonic Industry Availability: Not Available OnlineSafety Capacitors 275VAC 0.15uF 10% L/S=15.0mm AEC-Q200 | Not Available Online | 150 nF | X2 | 275 VAC | Radial | 15 mm (0.591 in) | 17.5 mm | 13 mm | Safety Film Capacitors | Polypropylene (PP) | 10 % | 2 Pin | Straight | - 40 C | + 110 C | 6 mm | ECQ-U(A) | AEC-Q200 | Bulk | ||||
Mfr: ECQ-UAAF155SA TTI: Not Assigned Panasonic Industry Availability: Not Available OnlineSafety Capacitors 275VAC 1.5uF 20% LD Cut 4.0 AEC-Q200 | Not Available Online | 1.5 uF | X2 | 275 VAC | Radial | 27.5 mm (1.083 in) | 31 mm | 12 mm | Safety Film Capacitors | Polypropylene (PP) | 20 % | 2 Pin | Straight | - 40 C | + 110 C | 22 mm | ECQ-U(A) | AEC-Q200 | Bulk | ||||
Mfr: ECQ-UAAF155TA TTI: Not Assigned Panasonic Industry Availability: Not Available OnlineSafety Capacitors 275VAC 1.5uF 10% LD Cut 4.0 AEC-Q200 | Not Available Online | 1.5 uF | X2 | 275 VAC | Radial | 27.5 mm (1.083 in) | 31 mm | 12 mm | Safety Film Capacitors | Polypropylene (PP) | 10 % | 2 Pin | Straight | - 40 C | + 110 C | 22 mm | ECQ-U(A) | AEC-Q200 | Bulk | ||||
Mfr: ECQ-UAAF224TA TTI: Not Assigned Panasonic Industry Availability: Not Available OnlineSafety Capacitors 275VAC 0.22uF 10% LD Cut 4.0 AEC-Q200 | Not Available Online | 220 nF | X2 | 275 VAC | Radial | 15 mm (0.591 in) | 17.5 mm | 7.5 mm | Safety Film Capacitors | Polypropylene (PP) | 10 % | 2 Pin | Straight | - 40 C | + 110 C | 14 mm | ECQ-U(A) | AEC-Q200 | Bulk | ||||
Mfr: ECQ-UAAF225SA TTI: Not Assigned Panasonic Industry Availability: Not Available OnlineSafety Capacitors 275VAC 2.2uF 20% LD Cut 4.0 AEC-Q200 | Not Available Online | 2.2 uF | X2 | 275 VAC | Radial | 27.5 mm (1.083 in) | 31 mm | 14.5 mm | Safety Film Capacitors | Polypropylene (PP) | 20 % | 2 Pin | Straight | - 40 C | + 110 C | 24.5 mm | ECQ-U(A) | AEC-Q200 | Bulk | ||||
Mfr: ECQ-UAAF335KA TTI: Not Assigned Panasonic Industry Availability: Not Available OnlineSafety Capacitors 3.3uF 275VAC 10% MPP LS=27.5mm LD Cut 4m | Not Available Online | 3.3 uF | X2 | 275 VAC | Radial | 27.5 mm (1.083 in) | 31 mm | 29 mm | Safety Film Capacitors | Polypropylene (PP) | 10 % | 2 Pin | Straight | - 40 C | + 110 C | 19 mm | ECQ-U(A) | AEC-Q200 | Bulk | ||||
Mfr: ECQ-UAAF335M TTI: Not Assigned Panasonic Industry Availability: Not Available OnlineSafety Capacitors 3.3uF 275VAC 20% MPP LS=27.5mm ST | Not Available Online | 3.3 uF | 275 VAC | Radial | 27.5 mm (1.083 in) | 31 mm | 29 mm | Safety Film Capacitors | Polypropylene (PP) | 20 % | 2 Pin | Straight | - 40 C | + 110 C | 19 mm | ECQ-U(A) | AEC-Q200 | Bulk | |||||
Mfr: ECQ-UAAF335MA TTI: Not Assigned Panasonic Industry Availability: Not Available OnlineSafety Capacitors 3.3uF 275VAC 20% MPP LS=27.5mm LD Cut 4m | Not Available Online | 3.3 uF | X2 | 275 VAC | Radial | 27.5 mm (1.083 in) | 31 mm | 29 mm | Safety Film Capacitors | Polypropylene (PP) | 20 % | 2 Pin | Straight | - 40 C | + 110 C | 19 mm | ECQ-U(A) | AEC-Q200 | Bulk | ||||
Mfr: ECQ-UAAF225TA TTI: Not Assigned Panasonic Industry Availability: Not Available OnlineSafety Capacitors 275VAC 2.2uF 10% LD Cut 4.0 AEC-Q200 | Not Available Online | 2.2 uF | X2 | 275 VAC | Radial | 27.5 mm (1.083 in) | 31 mm | 14.5 mm | Safety Film Capacitors | Polypropylene (PP) | 10 % | 2 Pin | Straight | - 40 C | + 110 C | 24.5 mm | ECQ-U(A) | AEC-Q200 | Bulk | ||||
Mfr: ECQ-UAAF474TA TTI: Not Assigned Panasonic Industry Availability: Not Available OnlineSafety Capacitors 275VAC 0.47uF 10% LD Cut 4.0 AEC-Q200 | Not Available Online | 470 nF | 275 VAC | Radial | 22.5 mm (0.886 in) | 26 mm | 8.5 mm | Safety Film Capacitors | 10 % | 2 Pin | Straight | - 40 C | + 110 C | 15 mm | ECQ-U(A) | AEC-Q200 | Bulk | ||||||
Mfr: ECQ-UAAF475SA TTI: Not Assigned Panasonic Industry Availability: Not Available OnlineSafety Capacitors 275VAC 4.7uF 20% LD Cut 4.0 AEC-Q200 | Not Available Online | 4.7 uF | X2 | 275 VAC | Radial | 27.5 mm (1.083 in) | 31 mm | 23 mm | Safety Film Capacitors | Polypropylene (PP) | 20 % | 2 Pin | Straight | - 40 C | + 110 C | 33 mm | ECQ-U(A) | AEC-Q200 | Bulk | ||||
Mfr: ECK-TBC152ME TTI: Not Assigned Panasonic Industry Availability: Not Available OnlineSafety Capacitors ECK Series Ceramic Cap High Vol. SMD | Not Available Online | 1.5 nF | 250 VAC | SMD/SMT | Safety MLCCs | Y5U | 20 % | - 25 C | + 85 C | Reel | |||||||||||||
Mfr: ECK-TFC102ME TTI: Not Assigned Panasonic Industry Availability: Not Available OnlineSafety Capacitors ECK Series Ceramic Cap High Vol. SMD | Not Available Online | 1 nF | 250 VAC | SMD/SMT | Safety MLCCs | Y5U | 20 % | - 25 C | + 85 C | Reel | |||||||||||||
Mfr: ECK-TFC152MF TTI: Not Assigned Panasonic Industry Availability: Not Available OnlineSafety Capacitors ECK Series Ceramic Cap High Vol. SMD | Not Available Online | 1.5 nF | 250 VAC | SMD/SMT | 5.7 mm | 4.5 mm | Safety MLCCs | Y5U | 20 % | - 25 C | + 85 C | 2.3 mm | Reel | ||||||||||
Mfr: ECC-TFC220JG TTI: Not Assigned Panasonic Industry Availability: Not Available OnlineSafety Capacitors Ceramic CapSafe Reg FC Type SMD | Not Available Online | 22 pF | SMD/SMT | 250 VDC | Safety MLCCs | SL | 5 % | - 25 C | + 105 C | Reel | |||||||||||||
Mfr: ECK-ANA102MB TTI: Not Assigned Panasonic Industry Availability: Not Available OnlineSafety Capacitors 1000pF 250V 20% 10mm LS | Not Available Online | 1 nF | 440 VAC | Radial | Safety Radial Leaded Ceramic Disc Capacitors | Y5P | 20 % | - 25 C | + 125 C | ECK-NS-A | Bulk | ||||||||||||
Mfr: ECK-ATS102MB TTI: Not Assigned Panasonic Industry Availability: Not Available OnlineSafety Capacitors 1000pF 250V 20% 7.5mm LS | Not Available Online | 1 nF | 440 VAC | Radial | Safety Radial Leaded Ceramic Disc Capacitors | Y5P | 20 % | - 25 C | + 125 C | ECK-TS | Bulk | ||||||||||||
Mfr: ECQ-U2A222ML TTI: Not Assigned Panasonic Industry Availability: Not Available OnlineSafety Capacitors .0022uF 275V 20% MPET L/S=12.5mm | Not Available Online | 2.2 nF | 250 VAC | Radial | 12.5 mm (0.492 in) | 15 mm | 11.5 mm | Safety Film Capacitors | Polyester | 20 % | 2 Pin | Straight | 5 mm | ECQUL | Bulk | ||||||||
Mfr: ECQ-U2A223MV TTI: Not Assigned Panasonic Industry Availability: Not Available OnlineSafety Capacitors .022uF 250V 20% | Not Available Online | 22 nF | 250 VAC | Radial | 15 mm (0.591 in) | 17.5 mm | 10.5 mm | Safety Film Capacitors | Polyester | 20 % | 2 Pin | Straight | - 40 C | + 85 C | 4.5 mm | ECQUV | Bulk | ||||||
Mfr: ECQ-U2A273MV TTI: Not Assigned Panasonic Industry Availability: Not Available OnlineSafety Capacitors .027uF 250V 20% | Not Available Online | 27 nF | 250 VAC | Radial | 15 mm (0.591 in) | 17.5 mm | 13 mm | Safety Film Capacitors | Polyester | 20 % | 2 Pin | Straight | - 40 C | + 85 C | 4.5 mm | ECQUV | Bulk | ||||||
Mfr: ECQ-U2A334KL TTI: Not Assigned Panasonic Industry Availability: Not Available OnlineSafety Capacitors 0.33uF 250VAC 10% MPET L/S=15mm | Not Available Online | 330 nF | 250 VAC | Radial | 15 mm (0.591 in) | 17.5 mm | 9.5 mm | Safety Film Capacitors | Polyester | 10 % | 2 Pin | Straight | 17.5 mm | ECQUL | Bulk | ||||||||
Mfr: ECQ-U2A472KL TTI: Not Assigned Panasonic Industry Availability: Not Available OnlineSafety Capacitors .0047uF 250VAC 10% MPET L/S=12.5mm | Not Available Online | 4.7 nF | 250 VAC | Radial | 12.5 mm (0.492 in) | 15 mm | 11.5 mm | Safety Film Capacitors | Polyester | 10 % | 2 Pin | Straight | 5 mm | ECQUL | Bulk | ||||||||
Mfr: ECQ-U2A472ML TTI: Not Assigned Panasonic Industry Availability: Not Available OnlineSafety Capacitors .0047uF 275VAC 20% MPET L/S=12.5mm | Not Available Online | 4.7 nF | 250 VAC | Radial | 12.5 mm (0.492 in) | 15 mm | 11.5 mm | Safety Film Capacitors | Polyester | 20 % | 2 Pin | Straight | 5 mm | ECQUL | Bulk | ||||||||
Mfr: ECQ-U2A474MV TTI: Not Assigned Panasonic Industry Availability: Not Available OnlineSafety Capacitors .47uF 250V 20% | Not Available Online | 470 nF | 250 VAC | Radial | 27.5 mm (1.083 in) | 30.5 mm | 20 mm | Safety Film Capacitors | Polyester | 20 % | 2 Pin | Straight | 12 mm | ECQUV | Bulk |