Panasonic - Safety Capacitors
601 ResultsPart | Availability | Purchasing | RoHS/Lead | Capacitance | Safety Rating | Voltage Rating AC | Termination Style | Lead Spacing | Voltage Rating DC | Length | Width | Product | Dielectric | Tolerance | Number of Pins | Lead Style | Minimum Operating Temperature | Maximum Operating Temperature | Package / Case | Height | Series | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: ECK-THC221KB TTI: Not Assigned Panasonic Industry Availability: Not Available OnlineSafety Capacitors 250Vac 220pF SMD Y1 6.8x4.5mm +/-10% tol | Not Available Online | 220 pF | 250 VAC | SMD/SMT | 6.8 mm | 4.5 mm | Safety MLCCs | B | 10 % | - 25 C | + 85 C | 2.5 mm | Reel |