Panasonic - Safety Capacitors
601 ResultsPart | Availability | Purchasing | RoHS/Lead | Capacitance | Safety Rating | Voltage Rating AC | Termination Style | Lead Spacing | Voltage Rating DC | Length | Width | Product | Dielectric | Tolerance | Number of Pins | Lead Style | Minimum Operating Temperature | Maximum Operating Temperature | Package / Case | Height | Series | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: ECQ-UAAV224RA TTI: Not Assigned Panasonic Industry Availability: Not Available OnlineSafety Capacitors 310VAC 0.22uF 20% LC LS=22.5mm AEC-Q200 | Not Available Online | 220 nF | X2 | 310 VAC | Radial | 15 mm (0.591 in) | 18.5 mm | 8 mm | Safety Film Capacitors | Polypropylene (PP) | 20 % | 2 Pin | Straight | - 40 C | + 110 C | 16.5 mm | ECQUA | AEC-Q200 | Bulk | ||||
Mfr: ECQ-UAAV274Q1 TTI: Not Assigned Panasonic Industry Availability: Not Available OnlineSafety Capacitors 310VAC 0.27uF 10% ST LS=22.5mm AEC-Q200 | Not Available Online | 270 nF | X2 | 310 VAC | Radial | 15 mm (0.591 in) | 18.5 mm | 9 mm | Safety Film Capacitors | Polypropylene (PP) | 10 % | 2 Pin | Straight | - 40 C | + 110 C | 18 mm | ECQU(A) | AEC-Q200 | Bulk | ||||
Mfr: ECQ-UAAV274QA TTI: Not Assigned Panasonic Industry Availability: Not Available OnlineSafety Capacitors 310VAC 0.27uF 10% LC LS=22.5mm AEC-Q200 | Not Available Online | 270 nF | X2 | 310 VAC | Radial | 15 mm (0.591 in) | 18.5 mm | 9 mm | Safety Film Capacitors | Polypropylene (PP) | 10 % | 2 Pin | Straight | - 40 C | + 110 C | 18 mm | ECQUA | AEC-Q200 | Bulk | ||||
Mfr: ECQ-UAAV334Q1 TTI: Not Assigned Panasonic Industry Availability: Not Available OnlineSafety Capacitors 310VAC 0.33uF 10% ST LS=22.5mm AEC-Q200 | Not Available Online | 330 nF | X2 | 310 VAC | Radial | 15 mm (0.591 in) | 18.5 mm | 9 mm | Safety Film Capacitors | Polypropylene (PP) | 10 % | 2 Pin | Straight | - 40 C | + 110 C | 18 mm | ECQU(A) | AEC-Q200 | Bulk | ||||
Mfr: ECQ-UAAV334QA TTI: Not Assigned Panasonic Industry Availability: Not Available OnlineSafety Capacitors 310VAC 0.33uF 10% LC LS=22.5mm AEC-Q200 | Not Available Online | 330 nF | X2 | 310 VAC | Radial | 15 mm (0.591 in) | 18.5 mm | 9 mm | Safety Film Capacitors | Polypropylene (PP) | 10 % | 2 Pin | Straight | - 40 C | + 110 C | 18 mm | ECQUA | AEC-Q200 | Bulk | ||||
Mfr: ECQ-UAAV564S1 TTI: Not Assigned Panasonic Industry Availability: Not Available OnlineSafety Capacitors 310VAC 0.56uF 20% ST LS=22.5mm AEC-Q200 | Not Available Online | 560 nF | X2 | 310 VAC | Radial | 22.5 mm (0.886 in) | 26 mm | 12 mm | Safety Film Capacitors | Polypropylene (PP) | 20 % | 2 Pin | Straight | - 40 C | + 110 C | 19 mm | ECQUA | AEC-Q200 | Bulk | ||||
Mfr: ECQ-UAAV684SA TTI: Not Assigned Panasonic Industry Availability: Not Available OnlineSafety Capacitors 310VAC 0.68uF 20% LC LS=22.5mm AEC-Q200 | Not Available Online | 680 nF | X2 | 310 VAC | Radial | 22.5 mm (0.886 in) | 26 mm | 12 mm | Safety Film Capacitors | Polypropylene (PP) | 20 % | 2 Pin | Straight | - 40 C | + 110 C | 19 mm | ECQUA | AEC-Q200 | Bulk | ||||
Mfr: ECQ-UAAV684TA TTI: Not Assigned Panasonic Industry Availability: Not Available OnlineSafety Capacitors 310VAC 0.68uF 10% LC LS=22.5mm AEC-Q200 | Not Available Online | 680 nF | X2 | 310 VAC | Radial | 22.5 mm (0.886 in) | 26 mm | 12 mm | Safety Film Capacitors | Polypropylene (PP) | 10 % | 2 Pin | Straight | - 40 C | + 110 C | 19 mm | ECQUA | AEC-Q200 | Bulk | ||||
Mfr: ECQ-U2A103MLA TTI: Not Assigned Panasonic Industry Availability: Not Available OnlineSafety Capacitors 275VAC 0.010uF 2% MPET L/S=12.5mm | Not Available Online | 10 nF | 250 VAC | Radial | 12.5 mm (0.492 in) | 15 mm | 11.5 mm | Safety Film Capacitors | Polyester | 20 % | 2 Pin | Straight | - 40 C | + 100 C | 5 mm | ECQUL | Bulk | ||||||
Mfr: ECQ-U2A104MVA TTI: Not Assigned Panasonic Industry Availability: Not Available OnlineSafety Capacitors ECQ UV X-2 Met Poly Film Cap Molded | Not Available Online | 100 nF | 250 VAC | Radial | 15 mm (0.591 in) | 17.5 mm | 15 mm | Safety Film Capacitors | Polyester | 20 % | 2 Pin | Straight | 8 mm | ECQUV | |||||||||
Mfr: ECQ-U2A105MVA TTI: Not Assigned Panasonic Industry Availability: Not Available OnlineSafety Capacitors ECQ UV X-2 Met Poly Film Cap Molded | Not Available Online | 1 uF | 250 VAC | Radial | 27.5 mm (1.083 in) | 30.5 mm | 26.5 mm | Safety Film Capacitors | Polyester | 20 % | 2 Pin | Straight | 16.5 mm | ECQUV | |||||||||
Mfr: ECQ-U2A123KL TTI: Not Assigned Panasonic Industry Availability: Not Available OnlineSafety Capacitors 0.012uF 250VAC 10% MPET L/S=12.5mm | Not Available Online | 12 nF | 250 VAC | Radial | 12.5 mm (0.492 in) | 15 mm | 11.5 mm | Safety Film Capacitors | Polyester | 10 % | 2 Pin | Straight | - 40 C | + 100 C | 5 mm | ECQUL | Bulk | ||||||
Mfr: ECQ-U2A152KLA TTI: Not Assigned Panasonic Industry Availability: Not Available OnlineSafety Capacitors 275VAC 0.0015uF 1% MPET L/S=12.5mm | Not Available Online | 1.5 nF | 250 VAC | Radial | 12.5 mm (0.492 in) | 15 mm | 11.5 mm | Safety Film Capacitors | Polyester | 10 % | 2 Pin | Straight | - 40 C | + 100 C | 5 mm | ECQUL | Bulk | ||||||
Mfr: ECQ-U2A183MLA TTI: Not Assigned Panasonic Industry Availability: Not Available OnlineSafety Capacitors 275VAC 0.018uF 2% MPET L/S=12.5mm | Not Available Online | 18 nF | 250 VAC | Radial | 12.5 mm (0.492 in) | 15 mm | 11.5 mm | Safety Film Capacitors | Polyester | 20 % | 2 Pin | Straight | 5 mm | ECQUL | Bulk | ||||||||
Mfr: ECQ-U2A183MV TTI: Not Assigned Panasonic Industry Availability: Not Available OnlineSafety Capacitors .018UF UV BOX TYPE | Not Available Online | 18 nF | 250 VAC | Radial | 15 mm (0.591 in) | 17.5 mm | 10.5 mm | Safety Film Capacitors | Polyester | 20 % | 2 Pin | Straight | - 40 C | + 85 C | 4.5 mm | ECQUV | |||||||
Mfr: ECQ-U2A184KLA TTI: Not Assigned Panasonic Industry Availability: Not Available OnlineSafety Capacitors 275VAC 0.22uF 10% MPET L/S=12.5mm | Not Available Online | 180 nF | 250 VAC | Radial | 15 mm (0.591 in) | 17.5 mm | 16 mm | Safety Film Capacitors | Polyester | 10 % | 2 Pin | Straight | - 40 C | + 100 C | 8 mm | ECQUL | |||||||
Mfr: ECQ-U2A223KV TTI: Not Assigned Panasonic Industry Availability: Not Available OnlineSafety Capacitors | Not Available Online | 22 nF | 250 VAC | Radial | 15 mm (0.591 in) | 17.5 mm | 10.5 mm | Safety Film Capacitors | Polyester | 10 % | 2 Pin | Straight | 4.5 mm | ECQUV | |||||||||
Mfr: ECQ-U2A224MVA TTI: Not Assigned Panasonic Industry Availability: Not Available OnlineSafety Capacitors ECQ UV X-2 Met Poly Film Cap Molded | Not Available Online | 220 nF | 250 VAC | Radial | 22.5 mm (0.886 in) | 25.5 mm | 17 mm | Safety Film Capacitors | Polyester | 20 % | 2 Pin | Straight | - 40 C | + 85 C | 8.5 mm | ECQUV | |||||||
Mfr: ECQ-U2A274KLA TTI: Not Assigned Panasonic Industry Availability: Not Available OnlineSafety Capacitors 275VAC 0.27uF 1% MPET L/S=15mm | Not Available Online | 270 nF | 250 VAC | Radial | 15 mm (0.591 in) | 17.5 mm | 17.5 mm | Safety Film Capacitors | Polyester | 10 % | 2 Pin | Straight | - 40 C | + 100 C | 9.5 mm | ECQUL | Bulk | ||||||
Mfr: ECQ-U2A102KY TTI: Not Assigned Panasonic Industry Availability: Not Available OnlineSafety Capacitors 0.001uF 250VAC 10% | Not Available Online | 1 nF | 250 VAC | Radial | 10 mm (0.394 in) | 12 mm | 11.5 mm | Safety Film Capacitors | Polyester | 10 % | 2 Pin | Straight | 6 mm | ECQUY | Bulk | ||||||||
Mfr: ECQ-U2A222MY TTI: Not Assigned Panasonic Industry Availability: Not Available OnlineSafety Capacitors 2200pF 250V 20% | Not Available Online | 2.2 nF | 250 VAC | Radial | 10 mm (0.394 in) | 12 mm | 11.5 mm | Safety Film Capacitors | Polyester | 20 % | 2 Pin | Straight | 6.5 mm | ECQUY | Bulk | ||||||||
Mfr: ECQ-UAAF474K TTI: Not Assigned Panasonic Industry Availability: Not Available OnlineSafety Capacitors 0.47uF 275VAC 10% MPP L/S=22.5mm | Not Available Online | 470 nF | X2 | 275 VAC | Radial | 22.5 mm (0.886 in) | 26 mm | 15 mm | Safety Film Capacitors | Polypropylene (PP) | 10 % | 2 Pin | Straight | - 40 C | + 110 C | 8.5 mm | ECQU(A) | Bulk | |||||
Mfr: ECQ-U2A103KY TTI: Not Assigned Panasonic Industry Availability: Not Available OnlineSafety Capacitors | Not Available Online | 10 nF | 250 VAC | Radial | 15 mm (0.591 in) | 18.5 mm | 15 mm | Safety Film Capacitors | Polyester | 10 % | 2 Pin | Straight | 7.5 mm | ECQUY | |||||||||
Mfr: ECK-TBC332MF TTI: Not Assigned Panasonic Industry Availability: Not Available OnlineSafety Capacitors ECK Series Ceramic Cap High Vol. SMD | Not Available Online | 3.3 nF | 250 VAC | SMD/SMT | Safety MLCCs | Y5U | 20 % | - 25 C | + 85 C | Reel | |||||||||||||
Mfr: ECK-TBC471KB TTI: Not Assigned Panasonic Industry Availability: Not Available OnlineSafety Capacitors ECK Series Ceramic Cap High Vol. SMD | Not Available Online | 470 pF | 250 VAC | Safety MLCCs | B | 10 % | - 25 C | + 85 C | Reel |