KEMET - Safety Capacitors
24.660 ResultsPart | Availability | Purchasing | RoHS/Lead | Capacitance | Safety Rating | Voltage Rating AC | Termination Style | Lead Spacing | Voltage Rating DC | Length | Width | Product | Dielectric | Tolerance | Number of Pins | Lead Style | Minimum Operating Temperature | Maximum Operating Temperature | Package / Case | Height | Series | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: R413I233050T0K TTI: R413I233050T0K KEMET Availability: 0In StockSafety Capacitors 300V 0.033uF 125C LS=15mm AEC-Q200 | 0In Stock | 33 nF | X1, Y2 | 300 VAC | Radial | 15 mm (0.591 in) | 1.5 kVDC | 18 mm | 8.5 mm | Safety Film Capacitors | Polypropylene (PP) | 10 % | 2 Pin | Straight | - 40 C | + 125 C | 14.5 mm | R41-T | AEC-Q200 | Bulk | ||||
Mfr: R41BI233050T1K TTI: R41BI233050T1K KEMET Availability: 0In StockSafety Capacitors 0.033 uF 125C 10% LS=15 mm AEC-Q200 | 0In Stock | 33 nF | X1, Y2 | 350 VAC | Radial | 15 mm (0.591 in) | Safety Film Capacitors | 10 % | - 40 C | + 125 C | R41 | AEC-Q200 | Bulk | |||||||||||
Mfr: R46KI3330DQ02K TTI: R46KI3330DQ02K KEMET Availability: 0In Stock96.000 On Order Expected Safety Capacitors 275volts 0.33uF 10% | 0In Stock96.000 On Order Expected | 330 nF | 275 VAC | Radial | 15 mm (0.591 in) | 560 VDC | 18 mm | 7.5 mm | Safety Film Capacitors | Polypropylene (PP) | 10 % | 2 Pin | Straight | - 40 C | + 110 C | 18.5 mm | R46 X2 275 | Ammo Pack | 46KI3330DQ02K | |||||
Mfr: R46KI23300001M TTI: R46KI23300001M KEMET Availability: 0In StockSafety Capacitors 275volts 0.033uF 20% | 0In Stock | 33 nF | X2 | 275 VAC | Radial | 15 mm (0.591 in) | 560 VDC | 18 mm | 5 mm | Safety Film Capacitors | Polypropylene (PP) | 20 % | 2 Pin | Straight | - 40 C | + 110 C | 11 mm | R46 X2 275 | Bulk | 46KI23300001M | ||||
Mfr: R413F16800000M TTI: R413F16800000M KEMET Availability: 0In StockSafety Capacitors 1000volts 6800pF 20% | 0In Stock | 6.8 nF | X1, Y2 | 300 VAC | Radial | 10 mm (0.394 in) | 1 kVDC | 13 mm | 6 mm | Safety Film Capacitors | Polypropylene (PP) | 20 % | 2 Pin | Straight | - 40 C | + 110 C | 12 mm | R41 | AEC-Q200 | Bulk | ||||
Mfr: R46KN322040M1K TTI: R46KN322040M1K KEMET Availability: 0In StockSafety Capacitors 275volts 0.22uF 10% | 0In Stock | 220 nF | 275 VAC | Radial | 22.5 mm (0.886 in) | 560 VDC | 26.5 mm | 6 mm | Safety Film Capacitors | Polypropylene (PP) | 10 % | 2 Pin | Straight | - 40 C | + 110 C | 15 mm | R46 X2 275 | Bulk | 46KN322040M1K | |||||
Mfr: PHE841EY6330MR04L2 TTI: PHE841EY6330MR04L2 KEMET Availability: 0In StockSafety Capacitors 330V 0.33uF 20% LS=22.5mm | 0In Stock | 330 nF | X1 | 330 VAC | Radial | 22.5 mm (0.886 in) | 1 kVDC | 26 mm | 11 mm | Safety Film Capacitors | Polypropylene (PP) | 20 % | 2 Pin | Straight | - 40 C | + 100 C | 21.5 mm | PHE841 | Tray | |||||
Mfr: R413N32204000M TTI: R413N32204000M KEMET Availability: 0In StockSafety Capacitors 1000volts 0.22uF 20% | 0In Stock | 220 nF | X1, Y2 | 300 VAC | Radial | 22.5 mm (0.886 in) | 1 kVDC | 26.5 mm | 13 mm | Safety Film Capacitors | Polypropylene (PP) | 20 % | 2 Pin | Straight | - 40 C | + 110 C | 22 mm | R41 | AEC-Q200 | Bulk | ||||
Mfr: R463I32200002M TTI: R463I32200002M KEMET Availability: 0In StockSafety Capacitors 310 VAC 630 VDC 0.22uF 20% | 0In Stock | 220 nF | X2 | 310 VAC | Radial | 15 mm (0.591 in) | 630 VDC | 18 mm | 6 mm | Safety Film Capacitors | Polypropylene (PP) | 20 % | 2 Pin | Straight | - 40 C | + 110 C | 17.5 mm | R46 X2 310 | Bulk | 463I32200002M | ||||
Mfr: R46KI21000001M TTI: R46KI21000001M KEMET Availability: 0In StockSafety Capacitors 275volts 0.01uF 20% | 0In Stock | 10 nF | X2 | 275 VAC | Radial | 15 mm (0.591 in) | 560 VDC | 18 mm | 5 mm | Safety Film Capacitors | Polypropylene (PP) | 20 % | 2 Pin | Straight | - 40 C | + 110 C | 11 mm | R46 X2 275 | Bulk | 46KI21000001M | ||||
Mfr: R46KI21500001M TTI: R46KI21500001M KEMET Availability: 0In Stock6.000 On Order Expected 29-Jun-27 Safety Capacitors 275volts 0.015uF 20% | 0In Stock6.000 On Order Expected 29-Jun-27 | 15 nF | 275 VAC | Radial | 15 mm (0.591 in) | 560 VDC | 18 mm | 5 mm | Safety Film Capacitors | Polypropylene (PP) | 20 % | 2 Pin | Straight | - 40 C | + 110 C | 11 mm | R46 X2 275 | Bulk | 46KI21500001M | |||||
Mfr: R413F147040M1M TTI: R413F147040M1M KEMET Availability: 0In StockSafety Capacitors 0.0047uF 1000VDC 300VAC '20% | 0In Stock | 4.7 nF | X1, Y2 | 300 VAC | Radial | 10 mm (0.394 in) | 1 kVDC | 13 mm | 5 mm | Safety Film Capacitors | Polypropylene (PP) | 20 % | 2 Pin | Straight | - 40 C | + 110 C | 11 mm | R41 | AEC-Q200 | Bulk | 413F147040M1M | |||
Mfr: R46KN31500001M TTI: R46KN31500001M KEMET Availability: 0In StockSafety Capacitors 275volts 0.15uF 20% | 0In Stock | 150 nF | X2 | 275 VAC | Radial | 22.5 mm (0.886 in) | 560 VDC | 26.5 mm | 6 mm | Safety Film Capacitors | Polypropylene (PP) | 20 % | 2 Pin | Straight | - 40 C | + 110 C | 15 mm | R46 X2 275 | Bulk | 46KN31500001M | ||||
Mfr: R413N24700000M TTI: R413N24700000M KEMET Availability: 0In StockSafety Capacitors 1000V 0.047uF 20% AEC-Q200 | 0In Stock | 47 nF | X1, Y2 | 300 VAC | Radial | 22.5 mm (0.886 in) | 1 kVDC | 26.5 mm | 6 mm | Safety Film Capacitors | Polypropylene (PP) | 20 % | 2 Pin | Straight | - 40 C | + 110 C | 15 mm | R41 | AEC-Q200 | Bulk | 413N24700000M | |||
Mfr: R46KI2470JM01M TTI: R46KI2470JM01M KEMET Availability: 0In Stock7.500 On Order Expected 11-Jan-30 Safety Capacitors 275volts 0.047uF 20% | 0In Stock7.500 On Order Expected 11-Jan-30 | 47 nF | 275 VAC | Radial | 15 mm (0.591 in) | 560 VDC | 18 mm | 5 mm | Safety Film Capacitors | Polypropylene (PP) | 20 % | 2 Pin | Straight | - 40 C | + 110 C | 11 mm | R46 X2 275 | Bulk | 46KI2470JM01M | |||||
Mfr: R46KR34705001M TTI: R46KR34705001M KEMET Availability: 0In StockSafety Capacitors 275vac 0.47uF 20% | 0In Stock | 470 nF | X2 | 275 VAC | Radial | 27.5 mm (1.083 in) | 560 VDC | 32 mm | 9 mm | Safety Film Capacitors | Polypropylene (PP) | 20 % | 2 Pin | Straight | - 40 C | + 110 C | 17 mm | R46 X2 275 | Tray | 46KR34705001M | ||||
Mfr: PHE844RF6220MR06L2 TTI: PHE844RF6220MR06L2 KEMET Availability: 0In StockSafety Capacitors 0.22 uF 20% 440 / 480 VAC | 0In Stock | 220 nF | X1 | 480 VAC, 440 VAC | Radial | 27.5 mm (1.083 in) | 1 kVDC | 41 mm | 38 mm | Safety Film Capacitors | Polypropylene (PP) | 20 % | 2 Pin | Straight | - 40 C | + 105 C | 21 mm | PHE844 | Tray | F844FE224M440C | ||||
Mfr: R413F1470JY00K TTI: R413F1470JY00K KEMET Availability: 0In StockSafety Capacitors 1000volts 4700pF 10% | 0In Stock | 4.7 nF | X1, Y2 | 300 VAC | Radial | 10 mm (0.394 in) | 1 kVDC | 13 mm | 5 mm | Safety Film Capacitors | Polypropylene (PP) | 10 % | 2 Pin | Straight | - 40 C | + 110 C | 11 mm | R41 | AEC-Q200 | Bulk | ||||
Mfr: PHE844RF6470MR06L2 TTI: PHE844RF6470MR06L2 KEMET Availability: 0In StockSafety Capacitors 0.47 uF 20% 440 / 480 VAC | 0In Stock | 470 nF | X1 | 480 VAC, 440 VAC | Radial | 27.5 mm (1.083 in) | 1 kVDC | 41 mm | 38 mm | Safety Film Capacitors | Polypropylene (PP) | 20 % | 2 Pin | Straight | - 40 C | + 105 C | 21 mm | PHE844 | Tray | F844FM474M440C | ||||
Mfr: R413R32200000M TTI: R413R32200000M KEMET Availability: 0In StockSafety Capacitors 300volts .22uF 20% X1/Y2 | 0In Stock | 220 nF | X1, Y2 | 300 VAC | Radial | 27.5 mm (1.083 in) | 1 kVDC | 32 mm | 13 mm | Safety Film Capacitors | Polypropylene (PP) | 20 % | 2 Pin | Straight | - 40 C | + 110 C | 22 mm | R41 | AEC-Q200 | Tray | ||||
0In Stock | 1 uF | X2 | 310 VAC | Radial | 22.5 mm (0.886 in) | 630 VDC | 26.5 mm | 10 mm | Safety Film Capacitors | Polypropylene (PP) | 20 % | 2 Pin | Straight | - 40 C | + 110 C | 18.5 mm | R46 X2 310 | Box | ||||||
0In Stock | 470 nF | X2 | 275 VAC | Radial | 15 mm (0.591 in) | 560 VDC | 18 mm | 6 mm | Safety Film Capacitors | Polypropylene (PP) | 20 % | 2 Pin | Straight | - 40 C | + 110 C | 17.5 mm | R46 X2 275 MIN | Bulk | ||||||
Mfr: R413I247000M1K TTI: R413I247000M1K KEMET Availability: 0In StockSafety Capacitors 300 VAC 1kVDC 0.047uF 10% | 0In Stock | 47 nF | X1, Y2 | 300 VAC | Radial | 15 mm (0.591 in) | 1 kVDC | 18 mm | 8.5 mm | Safety Film Capacitors | Polypropylene (PP) | 10 % | 2 Pin | Straight | - 40 C | + 110 C | 14.5 mm | R41 | AEC-Q200 | Bulk | 413I247000M1K | |||
0In Stock | 220 nF | X1 | 480 VAC, 440 VAC | Radial | 22.5 mm (0.886 in) | 1 kVDC | 41 mm | 38 mm | Safety Film Capacitors | Polypropylene (PP) | 20 % | 2 Pin | Straight | - 40 C | + 105 C | 21 mm | PHE844 | Tray | F844DT224M440C | |||||
Mfr: PHE844RF7100MR06L2 TTI: PHE844RF7100MR06L2 KEMET Availability: 0In StockSafety Capacitors 1 uF 20% 440 / 480 VAC | 0In Stock | 1 uF | X1 | 480 VAC, 440 VAC | Radial | 27.5 mm (1.083 in) | 1 kVDC | 31.5 mm | 30 mm | Safety Film Capacitors | Polypropylene (PP) | 20 % | 2 Pin | Straight | - 40 C | + 105 C | 21 mm | PHE844 | Tray | F844FV105M440C |