KEMET - Safety Capacitors
24.660 ResultsPart | Availability | Purchasing | RoHS/Lead | Capacitance | Safety Rating | Voltage Rating AC | Termination Style | Lead Spacing | Voltage Rating DC | Length | Width | Product | Dielectric | Tolerance | Number of Pins | Lead Style | Minimum Operating Temperature | Maximum Operating Temperature | Package / Case | Height | Series | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: R463F210050N0K TTI: R463F210050N0K KEMET Availability: 0In StockSafety Capacitors .01uF 310VAC 10% X2 Rad | 0In Stock | 10 nF | 310 VAC | Radial | 10 mm (0.394 in) | 630 VDC | 13 mm | 4 mm | Safety Film Capacitors | Polypropylene (PP) | 10 % | 2 Pin | Straight | - 40 C | + 110 C | 9 mm | R46 X2 310 | Bulk | ||||||
Mfr: R46KR447050M2M TTI: R46KR447050M2M KEMET Availability: 0In StockSafety Capacitors 4.7UF 275VAC 20% X2 27.5MMLS | 0In Stock | 4.7 uF | 275 VAC | Radial | 27.5 mm (1.083 in) | 560 VDC | 32 mm | 18 mm | Safety Film Capacitors | Polypropylene (PP) | 20 % | 2 Pin | Straight | - 40 C | + 110 C | 33 mm | R46 275 VAC | Tray | 46KR447050M2M | |||||
Mfr: R46KI333040H2M TTI: R46KI333040H2M KEMET Availability: 0In StockSafety Capacitors .33uF 275VAC 20% X2 Rad | 0In Stock | 330 nF | X2 | 275 VAC | Radial | 15 mm (0.591 in) | 560 VDC | 18 mm | 10 mm | Safety Film Capacitors | Polypropylene (PP) | 20 % | 2 Pin | Straight | - 40 C | + 125 C | 18.5 mm | R46 X2 275 HT | Bulk | |||||
Mfr: F861BP474M310Z TTI: F861BP474M310Z KEMET Availability: Not Available OnlineSafety Capacitors 300vac 0.47uF 20% LS 15mm | Not Available Online | 470 nF | X2 | 310 VAC | Radial | 15 mm (0.591 in) | 630 VDC | 18 mm | 8.5 mm | Safety Film Capacitors | Polypropylene (PP) | 20 % | 2 Pin | Straight | - 40 C | + 110 C | 14.5 mm | F861 | Reel | |||||
Mfr: F861BZ105M310L TTI: F861BZ105M310L KEMET Availability: Not Available OnlineSafety Capacitors 1.00UF 310V | Not Available Online | 1 uF | X2 | 310 VAC | Radial | 15 mm (0.591 in) | 630 VDC | 18 mm | 12 mm | Safety Film Capacitors | Polypropylene (PP) | 20 % | 2 Pin | Straight | - 40 C | + 110 C | 20 mm | F861 | Reel | |||||
Mfr: R49AI310040A2K TTI: R49AI310040A2K KEMET Availability: 0In StockSafety Capacitors 800V 0.1uF 110C 10% LS=15mm | 0In Stock | 100 nF | X1 | 330 VAC | Radial | 15 mm (0.591 in) | 800 VDC | 18 mm | 6 mm | Safety Film Capacitors | Polypropylene (PP) | 10 % | 2 Pin | Straight | - 40 C | + 110 C | 17.5 mm | R49_X1 330 | Bulk | |||||
Mfr: C771U472MTVDBAWL25 TTI: C771U472MTVDBAWL25 KEMET Availability: 0In StockSafety Capacitors 440V / 250 V 4700pF Y5U 20% LS=10mm | 0In Stock | 4.7 nF | X1, Y1 | 440 VAC, 250 VAC | Radial | 10 mm (0.394 in) | 440 VDC | 6 mm | Safety Radial Leaded Ceramic Disc Capacitors | Y5V | 20 % | 2 Pin | Straight | - 25 C | + 125 C | 5 mm | C700 SFTY X1-400 Y2-264 | Ammo Pack | ||||||
Mfr: R46KN4100JEN2M TTI: R46KN4100JEN2M KEMET Availability: Not Available OnlineSafety Capacitors 275volts 1uF 20% | Not Available Online | 1 uF | 275 VAC | Radial | 22.5 mm (0.886 in) | 560 VDC | 26.5 mm | 10 mm | Safety Film Capacitors | Polypropylene (PP) | 20 % | 2 Pin | Straight | - 40 C | + 110 C | 18.5 mm | R46 X2 275 | Bulk | 46KN4100JEN2M | |||||
Mfr: R46KI315049M1K TTI: R46KI315049M1K KEMET Availability: 0In StockSafety Capacitors 275volts 0.15uF 10% | 0In Stock | 150 nF | 275 VAC | Radial | 560 VDC | Safety Film Capacitors | Polypropylene (PP) | 10 % | 2 Pin | Straight | - 40 C | + 110 C | R46 X2 275 | Bulk | 46KI315049M1K | |||||||||
Mfr: R46KN410000M1M TTI: R46KN410000M1M KEMET Availability: 0In StockSafety Capacitors 275volts 1uF 20% | 0In Stock | 1 uF | 275 VAC | Radial | 560 VDC | Safety Film Capacitors | Polypropylene (PP) | 20 % | 2 Pin | Straight | - 40 C | + 110 C | R46 X2 275 | Bulk | 46KN410000M1M | |||||||||
Mfr: R46KN333050N0K TTI: R46KN333050N0K KEMET Availability: 0In StockSafety Capacitors 275volts 0.33uF 10% | 0In Stock | 330 nF | X2 | 275 VAC | Radial | 22.5 mm (0.886 in) | 560 VDC | 26.5 mm | 6 mm | Safety Film Capacitors | Polypropylene (PP) | 10 % | 2 Pin | Straight | - 40 C | + 110 C | 15 mm | R46 X2 275 | Bulk | 46KN333050N0K | ||||
Mfr: R46KI3330JPN0K TTI: R46KI3330JPN0K KEMET Availability: 0In StockSafety Capacitors 275volts 0.33uF 10% | 0In Stock | 330 nF | 275 VAC | Radial | 15 mm (0.591 in) | 560 VDC | 18 mm | 8.5 mm | Safety Film Capacitors | Polypropylene (PP) | 10 % | 2 Pin | Straight | - 40 C | + 110 C | 14.5 mm | R46 X2 275 | Bulk | 46KI3330JPN0K | |||||
Mfr: R46KI3560JBN0K TTI: R46KI3560JBN0K KEMET Availability: 0In StockSafety Capacitors 275volts 0.56uF 10% | 0In Stock | 560 nF | 275 VAC | Radial | 15 mm (0.591 in) | 560 VDC | 18 mm | 11 mm | Safety Film Capacitors | Polypropylene (PP) | 10 % | 2 Pin | Straight | - 40 C | + 110 C | 19 mm | R46 X2 275 | Bulk | 46KI3560JBN0K | |||||
0In Stock | 220 nF | 275 VAC | Radial | 22.5 mm (0.886 in) | 560 VDC | 26.5 mm | 6 mm | Safety Film Capacitors | Polypropylene (PP) | 10 % | 2 Pin | Straight | - 40 C | + 110 C | 15 mm | R46 X2 275 | Reel | 46KN3220CKM1K | ||||||
Mfr: R413I21004000M TTI: R413I21004000M KEMET Availability: 0In StockSafety Capacitors 300 VAC 1kVDC 0.01uF 20% | 0In Stock | 10 nF | X1, Y2 | 300 VAC | Radial | 15 mm (0.591 in) | 1 kVDC | 18 mm | 5 mm | Safety Film Capacitors | Polypropylene (PP) | 20 % | 2 Pin | Straight | - 40 C | + 110 C | 11 mm | R41 | AEC-Q200 | Bulk | 413I21004000M | |||
Mfr: R413I2220DQ00M TTI: R413I2220DQ00M KEMET Availability: 0In StockSafety Capacitors 300 VAC 1kVDC 0.022uF 20% | 0In Stock | 22 nF | X1, Y2 | 300 VAC | Radial | 15 mm (0.591 in) | 1 kVDC | 18 mm | 6 mm | Safety Film Capacitors | Polypropylene (PP) | 20 % | 2 Pin | Straight | - 40 C | + 110 C | 12 mm | R41 | AEC-Q200 | Ammo Pack | 413I2220DQ00M | |||
Mfr: R46KN368040M2K TTI: R46KN368040M2K KEMET Availability: 0In StockSafety Capacitors 275volts 0.68uF 10% | 0In Stock | 680 nF | 275 VAC | Radial | 22.5 mm (0.886 in) | 560 VDC | 26.5 mm | 10 mm | Safety Film Capacitors | Polypropylene (PP) | 10 % | 2 Pin | Straight | - 40 C | + 110 C | 18.5 mm | R46 X2 275 | Bulk | 46KN368040M2K | |||||
Mfr: PHE841ED6150MR06L2 TTI: PHE841ED6150MR06L2 KEMET Availability: Not Available OnlineSafety Capacitors 330V 0.15uF 20% LS=22.5mm | Not Available Online | 150 nF | X1 | 330 VAC | Radial | 22.5 mm (0.886 in) | 1 kVDC | 26 mm | 9 mm | Safety Film Capacitors | Polypropylene (PP) | 20 % | 2 Pin | Straight | - 40 C | + 100 C | 18.5 mm | PHE841 | Tray | F841DM154M330C | ||||
Mfr: R46KF215040H1M TTI: R46KF215040H1M KEMET Availability: 0In StockSafety Capacitors .015uF 275VAC 20% X2 Rad | 0In Stock | 15 nF | X2 | 275 VAC | Radial | 10 mm (0.394 in) | 560 VDC | 13 mm | 5 mm | Safety Film Capacitors | Polypropylene (PP) | 20 % | 2 Pin | Straight | - 40 C | + 125 C | 11 mm | R46 X2 275 HT | Bulk | |||||
Mfr: PME271Y447MR04 TTI: PME271Y447MR04 KEMET Availability: 0In StockSafety Capacitors 250V 1kVDC 4700pF 20% LS=10.2mm | 0In Stock | 4.7 nF | Y2 | 250 VAC | Radial | 10.2 mm (0.402 in) | 1 kVDC | 13.5 mm | 5.1 mm | Safety Film Capacitors | Paper | 20 % | 2 Pin | Straight | - 40 C | + 110 C | 10.5 mm | PME271Y | Bulk | P271HL472M250CL40J | ||||
Mfr: R413N268050T0K TTI: R413N268050T0K KEMET Availability: 0In StockSafety Capacitors 300V 0.068uF 125C LS=22.5mm AEC-Q200 | 0In Stock | 68 nF | X1, Y2 | 300 VAC | Radial | 22.5 mm (0.886 in) | 1.5 kVDC | 26.5 mm | 7 mm | Safety Film Capacitors | Polypropylene (PP) | 10 % | 2 Pin | Straight | - 40 C | + 125 C | 16 mm | R41-T | AEC-Q200 | Bulk | ||||
Mfr: R463I315000M2K TTI: R463I315000M2K KEMET Availability: 0In StockSafety Capacitors 0.15 uF 310 VAC 630 VDC | 0In Stock | 150 nF | 310 VAC | Radial | 15 mm (0.591 in) | 630 VDC | 18 mm | 6 mm | Safety Film Capacitors | Polypropylene (PP) | 10 % | 2 Pin | Straight | - 40 C | + 110 C | 12 mm | R46 X2 310 | Bulk | ||||||
0In Stock | 2.2 uF | X2 | 275 VAC | Radial | 22.5 mm (0.886 in) | 560 VDC | 26.5 mm | 13 mm | Safety Film Capacitors | Polypropylene (PP) | 20 % | 2 Pin | Straight | - 40 C | + 110 C | 22 mm | R46 X2 275 MIN | Reel | ||||||
Mfr: R463I3100JHM1M TTI: R463I3100JHM1M KEMET Availability: 0In StockSafety Capacitors 300vac 0.1uF 20% | 0In Stock | 100 nF | 310 VAC | Radial | 15 mm (0.591 in) | 630 VDC | 18 mm | 5 mm | Safety Film Capacitors | Polypropylene (PP) | 20 % | 2 Pin | Straight | - 40 C | + 110 C | 11 mm | R46 X2 310 | Bulk | ||||||
Mfr: R413F1220CK00K TTI: R413F1220CK00K KEMET Availability: 0In StockSafety Capacitors 1000V 2200pF 10% AEC-Q200 | 0In Stock | 2.2 nF | X1, Y2 | 300 VAC | Radial | 10 mm (0.394 in) | 1 kVDC | 13 mm | 4 mm | Safety Film Capacitors | Polypropylene (PP) | 10 % | 2 Pin | Straight | - 40 C | + 125 C | 9 mm | R41 | AEC-Q200 | Reel | 413F1220CK00K |