KEMET - Safety Capacitors
24.660 ResultsPart | Availability | Purchasing | RoHS/Lead | Capacitance | Safety Rating | Voltage Rating AC | Termination Style | Lead Spacing | Voltage Rating DC | Length | Width | Product | Dielectric | Tolerance | Number of Pins | Lead Style | Minimum Operating Temperature | Maximum Operating Temperature | Package / Case | Height | Series | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: R46KR447050M2M TTI: R46KR447050M2M KEMET Availability: 0In StockSafety Capacitors 4.7UF 275VAC 20% X2 27.5MMLS | 0In Stock | 4.7 uF | 275 VAC | Radial | 27.5 mm (1.083 in) | 560 VDC | 32 mm | 18 mm | Safety Film Capacitors | Polypropylene (PP) | 20 % | 2 Pin | Straight | - 40 C | + 110 C | 33 mm | R46 275 VAC | Tray | 46KR447050M2M | |||||
Mfr: R46KI333040H2M TTI: R46KI333040H2M KEMET Availability: 0In StockSafety Capacitors .33uF 275VAC 20% X2 Rad | 0In Stock | 330 nF | X2 | 275 VAC | Radial | 15 mm (0.591 in) | 560 VDC | 18 mm | 10 mm | Safety Film Capacitors | Polypropylene (PP) | 20 % | 2 Pin | Straight | - 40 C | + 125 C | 18.5 mm | R46 X2 275 HT | Bulk | |||||
Mfr: F861BP474M310Z TTI: F861BP474M310Z KEMET Availability: Not Available OnlineSafety Capacitors 300vac 0.47uF 20% LS 15mm | Not Available Online | 470 nF | X2 | 310 VAC | Radial | 15 mm (0.591 in) | 630 VDC | 18 mm | 8.5 mm | Safety Film Capacitors | Polypropylene (PP) | 20 % | 2 Pin | Straight | - 40 C | + 110 C | 14.5 mm | F861 | Reel | |||||
Mfr: F861BZ105M310L TTI: F861BZ105M310L KEMET Availability: Not Available OnlineSafety Capacitors 1.00UF 310V | Not Available Online | 1 uF | X2 | 310 VAC | Radial | 15 mm (0.591 in) | 630 VDC | 18 mm | 12 mm | Safety Film Capacitors | Polypropylene (PP) | 20 % | 2 Pin | Straight | - 40 C | + 110 C | 20 mm | F861 | Reel | |||||
Mfr: R49AI310040A2K TTI: R49AI310040A2K KEMET Availability: 0In StockSafety Capacitors 800V 0.1uF 110C 10% LS=15mm | 0In Stock | 100 nF | X1 | 330 VAC | Radial | 15 mm (0.591 in) | 800 VDC | 18 mm | 6 mm | Safety Film Capacitors | Polypropylene (PP) | 10 % | 2 Pin | Straight | - 40 C | + 110 C | 17.5 mm | R49_X1 330 | Bulk | |||||
Mfr: C771U472MTVDBAWL25 TTI: C771U472MTVDBAWL25 KEMET Availability: 0In StockSafety Capacitors 440V / 250 V 4700pF Y5U 20% LS=10mm | 0In Stock | 4.7 nF | X1, Y1 | 440 VAC, 250 VAC | Radial | 10 mm (0.394 in) | 440 VDC | 6 mm | Safety Radial Leaded Ceramic Disc Capacitors | Y5V | 20 % | 2 Pin | Straight | - 25 C | + 125 C | 5 mm | C700 SFTY X1-400 Y2-264 | Ammo Pack | ||||||
Mfr: F861BP474K310A TTI: F861BP474K310A KEMET Availability: 0In StockSafety Capacitors 630V 0.47uF 10% LS=15mm | 0In Stock | 470 nF | X2 | 310 VAC | Radial | 15 mm (0.591 in) | 630 VDC | 18 mm | 8.5 mm | Safety Film Capacitors | Polypropylene (PP) | 10 % | 2 Pin | Straight | - 40 C | + 110 C | 14.5 mm | F861 | Bulk | F861BP474K310ALR0L | ||||
Mfr: F881KF102M300C TTI: F881KF102M300C KEMET Availability: 0In StockLimited Supply Safety Capacitors 1000PF 300V | 0In StockLimited Supply | 1 nF | Y2 | 300 VAC | Radial | 7.5 mm (0.295 in) | 1 kVDC | 10 mm | 3 mm | Safety Film Capacitors | Polypropylene (PP) | 20 % | 2 Pin | Straight | - 40 C | + 110 C | 8 mm | F881 | Bulk | |||||
0In Stock | 220 nF | X1 | 480 VAC | Radial | 22.5 mm (0.886 in) | 1 kVDC | 26 mm | 10 mm | Safety Film Capacitors | Polypropylene (PP) | 20 % | 2 Pin | Straight | - 40 C | + 110 C | 18.5 mm | F872 | Bulk | F872DO224M480ZLH0A | |||||
Mfr: R463I24705001K TTI: R463I24705001K KEMET Availability: Not Available OnlineSafety Capacitors 310 VAC 630 VDC 0.047uF 10% | Not Available Online | 47 nF | X2 | 310 VAC | Radial | 15 mm (0.591 in) | 630 VDC | 18 mm | 5 mm | Safety Film Capacitors | Polypropylene (PP) | 10 % | 2 Pin | Straight | - 40 C | + 110 C | 11 mm | R46 X2 310 | Bulk | 463I24705001K | ||||
Mfr: R413F1470CK00K TTI: R413F1470CK00K KEMET Availability: Not Available OnlineSafety Capacitors 140.UF 300V | Not Available Online | 4.7 nF | X1, Y2 | 300 VAC | Radial | 10 mm (0.394 in) | 1 kVDC | 13 mm | 5 mm | Safety Film Capacitors | Polypropylene (PP) | 10 % | 2 Pin | Straight | - 40 C | + 110 C | 11 mm | R41 | AEC-Q200 | Reel | ||||
Mfr: R46KF210040N0M TTI: R46KF210040N0M KEMET Availability: 0In StockSafety Capacitors 275volts 0.01uF 20% | 0In Stock | 10 nF | 275 VAC | Radial | 10 mm (0.394 in) | 560 VDC | 13 mm | 4 mm | Safety Film Capacitors | Polypropylene (PP) | 20 % | 2 Pin | Straight | - 40 C | + 110 C | 9 mm | R46 X2 275 | Bulk | 46KF210040N0M | |||||
Mfr: R46KI322040M2M TTI: R46KI322040M2M KEMET Availability: 0In StockSafety Capacitors 275volts 0.22uF 20% | 0In Stock | 220 nF | 275 VAC | Radial | 15 mm (0.591 in) | 560 VDC | 18 mm | 7.5 mm | Safety Film Capacitors | Polypropylene (PP) | 20 % | 2 Pin | Straight | - 40 C | + 110 C | 13.5 mm | R46 X2 275 | Bulk | 46KI322040M2M | |||||
Mfr: R46KI2470DQ01M TTI: R46KI2470DQ01M KEMET Availability: Not Available OnlineSafety Capacitors 275volts 0.047uF 20% | Not Available Online | 47 nF | X2 | 275 VAC | Radial | 15 mm (0.591 in) | 560 VDC | 18 mm | 5 mm | Safety Film Capacitors | Polypropylene (PP) | 20 % | 2 Pin | Straight | - 40 C | + 110 C | 11 mm | R46 X2 275 | Ammo Pack | 46KI2470DQ01M | ||||
Mfr: R413I2330DQ00K TTI: R413I2330DQ00K KEMET Availability: 0In StockSafety Capacitors 440vac 0.033uF 10% | 0In Stock | 33 nF | X1, Y2 | 300 VAC | Radial | 15 mm (0.591 in) | 1 kVDC | 18 mm | 7.5 mm | Safety Film Capacitors | Polypropylene (PP) | 10 % | 2 Pin | Straight | - 40 C | + 110 C | 13.5 mm | R41 | AEC-Q200 | Ammo Pack | ||||
Mfr: R46KN333000M1M TTI: R46KN333000M1M KEMET Availability: 0In StockSafety Capacitors 275volts 0.33uF 20% | 0In Stock | 330 nF | X2 | 275 VAC | Radial | 22.5 mm (0.886 in) | 560 VDC | 26.5 mm | 6 mm | Safety Film Capacitors | Polypropylene (PP) | 20 % | 2 Pin | Straight | - 40 C | + 110 C | 15 mm | R46 X2 275 | Bulk | 46KN333000M1M | ||||
Mfr: PHE841ED6470MR06L2 TTI: PHE841ED6470MR06L2 KEMET Availability: 0In StockSafety Capacitors 330V 0.47uF 20% LS=22.5mm | 0In Stock | 470 nF | X1 | 330 VAC | Radial | 22.5 mm (0.886 in) | 1 kVDC | 26 mm | 15.5 mm | Safety Film Capacitors | Polypropylene (PP) | 20 % | 2 Pin | Straight | - 40 C | + 100 C | 24.5 mm | PHE841 | Tray | F841DY474M330C | ||||
Mfr: R46KN368040H1M TTI: R46KN368040H1M KEMET Availability: 0In StockSafety Capacitors .68uF 275VAC 20% X2 Rad | 0In Stock | 680 nF | X2 | 275 VAC | Radial | 22.5 mm (0.886 in) | 560 VDC | 26.5 mm | 11 mm | Safety Film Capacitors | Polypropylene (PP) | 20 % | 2 Pin | Straight | - 40 C | + 125 C | 20 mm | R46 X2 275 HT | Bulk | |||||
0In Stock | 100 nF | X1 | 440 VAC | Radial | 22.5 mm (0.886 in) | 1 kVDC | 26.5 mm | 7 mm | Safety Film Capacitors | Polypropylene (PP) | 20 % | 2 Pin | Straight | - 40 C | + 110 C | 16 mm | R47 | AEC-Q200 | Bulk | |||||
Mfr: CAS26C221KARFC TTI: CAS26C221KARFC KEMET Availability: Not Available OnlineLimited Supply Safety Capacitors 250VAC 220pF X7R 2211 10% X2 | Not Available OnlineLimited Supply | 220 pF | X1, Y2 | 250 VAC | SMD/SMT | 5.7 mm | 2.8 mm | Safety MLCCs | X7R | 10 % | 2 Pin | - 55 C | + 125 C | 2211 (5728 metric) | 2.5 mm | CAS SMD SFTY 250 | Bulk | |||||||
Mfr: F861DY275K310ZLH0J TTI: F861DY275K310ZLH0J KEMET Availability: 0In Stock2.016 On Order Expected Safety Capacitors 2.7uF 310vac 10% LS 22.5mm | 0In Stock2.016 On Order Expected | 2.7 uF | X2 | 310 VAC | Radial | 22.5 mm (0.886 in) | 630 VDC | 26 mm | 15.5 mm | Safety Film Capacitors | Polypropylene (PP) | 10 % | 2 Pin | Straight | - 40 C | + 110 C | 24.5 mm | F861 | Box | |||||
Mfr: R463I315000M2K TTI: R463I315000M2K KEMET Availability: 0In StockSafety Capacitors 0.15 uF 310 VAC 630 VDC | 0In Stock | 150 nF | 310 VAC | Radial | 15 mm (0.591 in) | 630 VDC | 18 mm | 6 mm | Safety Film Capacitors | Polypropylene (PP) | 10 % | 2 Pin | Straight | - 40 C | + 110 C | 12 mm | R46 X2 310 | Bulk | ||||||
0In Stock | 2.2 uF | X2 | 275 VAC | Radial | 22.5 mm (0.886 in) | 560 VDC | 26.5 mm | 13 mm | Safety Film Capacitors | Polypropylene (PP) | 20 % | 2 Pin | Straight | - 40 C | + 110 C | 22 mm | R46 X2 275 MIN | Reel | ||||||
Mfr: R463I3100JHM1M TTI: R463I3100JHM1M KEMET Availability: 0In StockSafety Capacitors 300vac 0.1uF 20% | 0In Stock | 100 nF | 310 VAC | Radial | 15 mm (0.591 in) | 630 VDC | 18 mm | 5 mm | Safety Film Capacitors | Polypropylene (PP) | 20 % | 2 Pin | Straight | - 40 C | + 110 C | 11 mm | R46 X2 310 | Bulk | ||||||
Mfr: R413F1220CK00K TTI: R413F1220CK00K KEMET Availability: 0In StockSafety Capacitors 1000V 2200pF 10% AEC-Q200 | 0In Stock | 2.2 nF | X1, Y2 | 300 VAC | Radial | 10 mm (0.394 in) | 1 kVDC | 13 mm | 4 mm | Safety Film Capacitors | Polypropylene (PP) | 10 % | 2 Pin | Straight | - 40 C | + 125 C | 9 mm | R41 | AEC-Q200 | Reel | 413F1220CK00K |