KEMET - Safety Capacitors
24.660 ResultsPart | Availability | Purchasing | RoHS/Lead | Capacitance | Safety Rating | Voltage Rating AC | Termination Style | Lead Spacing | Voltage Rating DC | Length | Width | Product | Dielectric | Tolerance | Number of Pins | Lead Style | Minimum Operating Temperature | Maximum Operating Temperature | Package / Case | Height | Series | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: R46KI3100JEM1M TTI: R46KI3100JEM1M KEMET Availability: 0In StockSafety Capacitors 275volts 0.1uF 20% | 0In Stock | 100 nF | 275 VAC | Radial | 15 mm (0.591 in) | 560 VDC | 18 mm | 5 mm | Safety Film Capacitors | Polypropylene (PP) | 20 % | 2 Pin | Straight | - 40 C | + 110 C | 11 mm | R46 X2 275 | Bulk | 46KI3100JEM1M | |||||
Mfr: R46KN368000M2K TTI: R46KN368000M2K KEMET Availability: 0In StockSafety Capacitors 275volts 0.68uF 10% | 0In Stock | 680 nF | X2 | 275 VAC | Radial | 22.5 mm (0.886 in) | 560 VDC | 26.5 mm | 10 mm | Safety Film Capacitors | Polypropylene (PP) | 10 % | 2 Pin | Straight | - 40 C | + 110 C | 18.5 mm | R46 X2 275 | Bulk | 46KN368000M2K | ||||
Mfr: R413I23300000M TTI: R413I23300000M KEMET Availability: 0In StockSafety Capacitors 440vac 0.033uF 20% | 0In Stock | 33 nF | X1, Y2 | 300 VAC | Radial | 15 mm (0.591 in) | 1 kVDC | 18 mm | 7.5 mm | Safety Film Capacitors | Polypropylene (PP) | 20 % | 2 Pin | Straight | - 40 C | + 110 C | 13.5 mm | R41 | AEC-Q200 | Bulk | ||||
Mfr: P271HL472M250C TTI: P271HL472M250C KEMET Availability: 0In StockSafety Capacitors 4.7nF 250 VAC 1kVDC $ | 0In Stock | 4.7 nF | Y2 | 250 VAC | Radial | 10.2 mm (0.402 in) | 1 kVDC | 13.5 mm | 10.5 mm | Safety Film Capacitors | Paper | 20 % | 2 Pin | Straight | - 40 C | + 100 C | 10.5 mm | P271 | Reel | PME271Y447MR033G | ||||
Mfr: R46KI3470JBM1K TTI: R46KI3470JBM1K KEMET Availability: 0In StockSafety Capacitors 0.47 uF 560VDC 275VAC | 0In Stock | 470 nF | X2 | 275 VAC | Radial | 15 mm (0.591 in) | 560 VDC | 18 mm | 11 mm | Safety Film Capacitors | Polypropylene (PP) | 10 % | 2 Pin | Straight | - 40 C | + 110 C | 19 mm | R46 X2 275 | Bulk | 46KI3470JBM1K | ||||
0In Stock | 4.7 nF | Y2 | 300 VAC | Radial | 10.2 mm (0.402 in) | 1 kVDC | 13.5 mm | 5.1 mm | Safety Film Capacitors | Paper | 20 % | 2 Pin | Straight | - 40 C | + 110 C | 10.5 mm | PME271Y-E | Bulk | P272HL472M300A | |||||
Mfr: R413W36800000M TTI: R413W36800000M KEMET Availability: 0In StockSafety Capacitors 300volts .68uF 20% X1/Y2 | 0In Stock | 680 nF | X1, Y2 | 300 VAC | Radial | 37.5 mm (1.476 in) | 1 kVDC | 41.5 mm | 16 mm | Safety Film Capacitors | Polypropylene (PP) | 20 % | 2 Pin | Straight | - 40 C | + 110 C | 28.5 mm | R41 | AEC-Q200 | Tray | ||||
Mfr: R413F168050P0K TTI: R413F168050P0K KEMET Availability: 0In StockSafety Capacitors 300VAC 1200V 0.0068 uF 10% 125C LS= =10.0mm THB Grd IIB AEC-Q200 | 0In Stock | 6.8 nF | X1, Y2 | 300 VAC | Radial | 10 mm (0.394 in) | Safety Film Capacitors | Polypropylene (PP) | 10 % | 2 Pin | - 40 C | + 110 C | R41P | AEC-Q200 | Bulk | 413F168050P0K | ||||||||
Mfr: R413I222040M1M TTI: R413I222040M1M KEMET Availability: 0In StockSafety Capacitors .022uF 300VAC 20% Y2 Rad | 0In Stock | 22 nF | X1, Y2 | 300 VAC | Radial | 15 mm (0.591 in) | 1 kVDC | 18 mm | 6 mm | Safety Film Capacitors | Polypropylene (PP) | 20 % | 2 Pin | Straight | - 40 C | + 110 C | 12 mm | R41 | AEC-Q200 | Bulk | ||||
Mfr: R46KR415050M1K TTI: R46KR415050M1K KEMET Availability: 0In StockSafety Capacitors 1.5uF 560VDC/275VAC 10% | 0In Stock | 1.5 uF | X2 | 275 VAC | Radial | 27.5 mm (1.083 in) | 560 VDC | 32 mm | 13 mm | Safety Film Capacitors | Polypropylene (PP) | 10 % | 2 Pin | Straight | - 40 C | + 110 C | 22 mm | R46 X2 275 | Tray | 46KR415050M1K | ||||
Mfr: PME264NC5330MR30 TTI: PME264NC5330MR30 KEMET Availability: 0In StockSafety Capacitors 660V 0.033uF 20% LS=20.3mm | 0In Stock | 33 nF | X2 | 660 VAC | Radial | 20.3 mm (0.799 in) | 1.5 kVDC | 24 mm | 11.3 mm | Safety Film Capacitors | Paper | 20 % | 2 Pin | Straight | - 40 C | + 85 C | 16.5 mm | PME264 | Bulk | P264CP333M660A | ||||
Mfr: PME271M533MR30 TTI: PME271M533MR30 KEMET Availability: 0In StockSafety Capacitors 275V 0.033uF 20% LS=15.2mm | 0In Stock | 33 nF | X2 | 275 VAC | Radial | 15.2 mm (0.598 in) | 630 VDC | 18.5 mm | 6 mm | Safety Film Capacitors | Paper | 20 % | 2 Pin | Straight | - 40 C | + 110 C | 12.5 mm | PME271M | Bulk | P276QL333M275A | ||||
0In Stock | 1 uF | X2 | 310 VAC | Radial | 22.5 mm (0.886 in) | 630 VDC | 26 mm | 8.5 mm | Safety Film Capacitors | Polypropylene (PP) | 20 % | 2 Pin | Straight | - 40 C | + 110 C | 17 mm | F861 | Reel | ||||||
Mfr: R413N31004000K TTI: R413N31004000K KEMET Availability: 0In StockSafety Capacitors 0.1uF 1000VDC 300VAC '10% | 0In Stock | 100 nF | X1, Y2 | 300 VAC | Radial | 22.5 mm (0.886 in) | 1 kVDC | 26.5 mm | 8.5 mm | Safety Film Capacitors | Polypropylene (PP) | 10 % | 2 Pin | Straight | - 40 C | + 110 C | 17 mm | R41 | AEC-Q200 | Bulk | 413N31004000K | |||
Mfr: R46KF310050M1M TTI: R46KF310050M1M KEMET Availability: 0In StockSafety Capacitors 275volts 0.1uF 20% | 0In Stock | 100 nF | 275 VAC | Radial | 10 mm (0.394 in) | 560 VDC | 13 mm | 6 mm | Safety Film Capacitors | Polypropylene (PP) | 20 % | 2 Pin | Straight | - 40 C | + 110 C | 12 mm | R46 X2 275 | Bulk | 46KF310050M1M | |||||
Mfr: R46KF210000N0M TTI: R46KF210000N0M KEMET Availability: 0In StockSafety Capacitors 275volts 0.01uF 20% | 0In Stock | 10 nF | X2 | 275 VAC | Radial | 10 mm (0.394 in) | 560 VDC | 13 mm | 4 mm | Safety Film Capacitors | Polypropylene (PP) | 20 % | 2 Pin | Straight | - 40 C | + 110 C | 9 mm | R46 X2 275 | Bulk | 46KF210000N0M | ||||
Mfr: R413F147050T0K TTI: Not Assigned KEMET Availability: Not Available OnlineSafety Capacitors 1500V 4700pF 125C LS=10mm AEC-Q200 | Not Available Online | 4.7 nF | X1, Y2 | 300 VAC | Radial | 10 mm (0.394 in) | 1.5 kVDC | 13 mm | 5 mm | Safety Film Capacitors | Polypropylene (PP) | 10 % | 2 Pin | Straight | - 40 C | + 125 C | 12 mm | R41-T | AEC-Q200 | Bulk | ||||
Mfr: C731U222MTVDDA7317 TTI: Not Assigned KEMET Availability: 0In StockSafety Capacitors 440V / 250 V 2200pF Y5U 20% LS=10mm | 0In Stock | 2.2 nF | X1, Y1 | 440 VAC, 250 VAC | Radial | 10 mm (0.394 in) | 440 VDC | 6 mm | Safety Radial Leaded Ceramic Disc Capacitors | Y5V | 20 % | 2 Pin | Inside Kink | - 25 C | + 125 C | 6 mm | C700 SFTY X1-400 Y2-266 | Ammo Pack | ||||||
Mfr: C757U472MYVDBA7317 TTI: Not Assigned KEMET Availability: 0In StockSafety Capacitors 440V / 250 V 4700pF Y5U 20% LS=7.5mm | 0In Stock | 4.7 nF | X1, Y1 | 440 VAC, 250 VAC | Radial | 7.5 mm (0.295 in) | 440 VDC | 6 mm | Safety Radial Leaded Ceramic Disc Capacitors | Y5V | 20 % | 2 Pin | Straight | - 25 C | + 125 C | 5 mm | C700 SFTY X1-400 Y2-253 | Ammo Pack | ||||||
Mfr: PME271MD6100KR30 TTI: Not Assigned KEMET Availability: Not Available OnlineSafety Capacitors 275V 0.1uF 10% LS=22.5mm | Not Available Online | 100 nF | X2 | 275 VAC | Radial | 22.5 mm (0.886 in) | 630 VDC | 27 mm | 8 mm | Safety Film Capacitors | Paper | 10 % | 2 Pin | Straight | - 40 C | + 110 C | 17 mm | PME271M | Bulk | |||||
Mfr: R413I233040M1M TTI: Not Assigned KEMET Availability: 0In StockSafety Capacitors 300V .033uF 20% LS=15mm AEC-Q200 | 0In Stock | 33 nF | X1, Y2 | 300 VAC | Radial | 15 mm (0.591 in) | 1 kVDC | 18 mm | 7.5 mm | Safety Film Capacitors | Polypropylene (PP) | 20 % | 2 Pin | Straight | - 40 C | + 110 C | 13.5 mm | R41 | AEC-Q200 | Bulk | PHE850EB5330MB12R17; R413I23300000M; R413I2330DQ00K | |||
0In Stock | 330 nF | 275 VAC | Radial | 15 mm (0.591 in) | 560 VDC | 18 mm | 9 mm | Safety Film Capacitors | Polypropylene (PP) | 20 % | 2 Pin | Straight | - 40 C | + 110 C | 12.5 mm | R46 | Bulk | |||||||
TTI: Not Assigned KEMET Availability: 0In StockSafety Capacitors 760V 0.1uF 20% LS=15mm | 0In Stock | 100 nF | 275 VAC | Radial | 15 mm (0.591 in) | 760 VDC | 18 mm | 12.5 mm | Safety Film Capacitors | Polypropylene (PP) | 20 % | 2 Pin | Straight | - 55 C | + 105 C | 5.5 mm | PHE840M | Reel | ||||||
Mfr: R463F233040M1M TTI: Not Assigned KEMET Availability: 0In StockSafety Capacitors 310V .033uF 20% LS=10mm | 0In Stock | 33 nF | X2 | 310 VAC | Radial | 10 mm (0.394 in) | 630 VDC | 13 mm | 5 mm | Safety Film Capacitors | Polypropylene (PP) | 20 % | 2 Pin | Straight | - 40 C | + 110 C | 11 mm | R46 X2 310 | Bulk | PHE840EA5330KA02R17; PHE840MA5330MA01R17; R463F233000M1M; R46KF233050M1K | ||||
Mfr: R463F247000N0K TTI: Not Assigned KEMET Availability: 0In StockSafety Capacitors 630V 0.047uF 10% LS=10mm | 0In Stock | 47 nF | X2 | 310 VAC | Radial | 10 mm (0.394 in) | 630 VDC | 13 mm | 5 mm | Safety Film Capacitors | Polypropylene (PP) | 10 % | 2 Pin | Straight | - 40 C | + 110 C | 11 mm | R46 X2 310 | Bulk |