KEMET - Safety Capacitors
24.660 ResultsPart | Availability | Purchasing | RoHS/Lead | Capacitance | Safety Rating | Voltage Rating AC | Termination Style | Lead Spacing | Voltage Rating DC | Length | Width | Product | Dielectric | Tolerance | Number of Pins | Lead Style | Minimum Operating Temperature | Maximum Operating Temperature | Package / Case | Height | Series | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: C717U102MYWDBAWL25 TTI: Not Assigned KEMET Availability: 0In StockSafety Capacitors 440V / 250 V 1000pF Y5U 20% LS=7.5mm | 0In Stock | 1 nF | X1, Y2 | 400 VAC, 250 VAC | Radial | 7.5 mm (0.295 in) | 440 VDC | 5 mm | Safety Radial Leaded Ceramic Disc Capacitors | Y5U | 20 % | 2 Pin | Straight | - 25 C | + 125 C | 5 mm | C700 SFTY X1-400 Y2-262 | Bulk | ||||||
Mfr: C721U102MTWDBA7317 TTI: Not Assigned KEMET Availability: 0In StockSafety Capacitors 440V / 250 V 1000pF Y5U 20% LS=10mm | 0In Stock | 1 nF | X1, Y1 | 440 VAC, 250 VAC | Radial | 10 mm (0.394 in) | 440 VDC | 6 mm | Safety Radial Leaded Ceramic Disc Capacitors | Y5U | 20 % | 2 Pin | Vertical Kink | - 25 C | + 125 C | 6 mm | C700 SFTY X1-400 Y2-251 | Ammo Pack | ||||||
Mfr: C795U103MYVDBAWL25 TTI: Not Assigned KEMET Availability: 0In StockSafety Capacitors 440V / 250 V 0.01uF Y5U 20% LS=5mm | 0In Stock | 10 nF | X1, Y1 | 440 VAC, 250 VAC | Radial | 5 mm (0.197 in) | 440 VDC | 6 mm | Safety Radial Leaded Ceramic Disc Capacitors | Y5V | 20 % | 2 Pin | Straight | - 25 C | + 125 C | 5 mm | C700 SFTY X1-400 Y2-250 | Bulk | ||||||
Mfr: R413F122050T0K TTI: Not Assigned KEMET Availability: 0In StockSafety Capacitors 1500V 2200pF 125C LS=10mm AEC-Q200 | 0In Stock | 2.2 nF | X1, Y2 | 300 VAC | Radial | 10 mm (0.394 in) | 1.5 kVDC | 13 mm | 4 mm | Safety Film Capacitors | Polypropylene (PP) | 10 % | 2 Pin | Straight | - 40 C | + 125 C | 9 mm | R41-T | AEC-Q200 | Bulk | ||||
Mfr: R474R333050A2K V057 TTI: Not Assigned KEMET Availability: 0In StockSafety Capacitors 440VAC 0.33uF 10% LS=27.5mm AEC-Q200 | 0In Stock | 330 nF | X1 | 440 VAC | Radial | 27.5 mm (1.083 in) | 1 kVDC | 32 mm | 11 mm | Safety Film Capacitors | Polypropylene (PP) | 10 % | 2 Pin | Straight | - 40 C | + 110 C | 20 mm | R47 V057 | AEC-Q200 | Bulk | ||||
Mfr: R474W368050A1K V057 TTI: Not Assigned KEMET Availability: Not Available OnlineSafety Capacitors 440VAC 0.68uF 10% LS=37.5mm AEC-Q200 | Not Available Online | 680 nF | X1 | 440 VAC | Radial | 37.5 mm (1.476 in) | 1 kVDC | 41.5 mm | 13 mm | Safety Film Capacitors | Polypropylene (PP) | 10 % | 2 Pin | Straight | - 40 C | + 110 C | 24 mm | R47 V057 | AEC-Q200 | Bulk | ||||
Mfr: R474I247050A1K V057 TTI: Not Assigned KEMET Availability: 0In StockSafety Capacitors 440VAC 0.047uF 10% LS=15MM AEC-Q200 | 0In Stock | 47 nF | X1 | 440 VAC | Radial | 15 mm (0.591 in) | 1 kVDC | 18 mm | 7.5 mm | Safety Film Capacitors | Polypropylene (PP) | 10 % | 2 Pin | Straight | - 40 C | + 110 C | 13.5 mm | R47 V057 | AEC-Q200 | Bulk | ||||
Mfr: R413I2470CKM1K TTI: Not Assigned KEMET Availability: Not Available OnlineSafety Capacitors 0.047 uF 110C 10% 2 LS=15 mm AEC-Q200 | Not Available Online | 47 nF | X1, Y2 | 300 VAC | Radial | 15 mm (0.591 in) | 18 mm | 8.5 mm | Safety Film Capacitors | Polypropylene (PP) | 10 % | 2 Pin | Straight | - 40 C | + 110 C | 14.5 mm | R41 | AEC-Q200 | Reel | |||||
Mfr: R474I310050A1K V057 TTI: Not Assigned KEMET Availability: 0In StockSafety Capacitors 440VAC 0.10uF 10% LS=15MM AEC-Q200 | 0In Stock | 100 nF | X1 | 440 VAC | Radial | 15 mm (0.591 in) | 1 kVDC | 18 mm | 11 mm | Safety Film Capacitors | Polypropylene (PP) | 10 % | 2 Pin | Straight | - 40 C | + 110 C | 19 mm | R47 V057 | AEC-Q200 | Bulk | 474I310050A1K V057 | |||
0In Stock | 1 nF | X1, Y2 | 300 VAC | Radial | 7.5 mm (0.295 in) | 1.5 kVDC | 10 mm | 4 mm | Safety Film Capacitors | Polypropylene (PP) | 10 % | 2 Pin | Straight | - 40 C | + 125 C | 9 mm | R41-T | AEC-Q200 | Bulk | |||||
Mfr: R463I368050H7M TTI: Not Assigned KEMET Availability: 0In StockSafety Capacitors 630V 0.68uF 20% 125C LS=15mm | 0In Stock | 680 nF | X2 | 310 VAC | Radial | 15 mm (0.591 in) | 630 VDC | 18 mm | 11 mm | Safety Film Capacitors | Polypropylene (PP) | 20 % | 2 Pin | Straight | - 40 C | + 125 C | 19 mm | R46 X2 310 HT | Bulk | |||||
Mfr: R463R447050H7K TTI: Not Assigned KEMET Availability: 0In StockSafety Capacitors 630Vo 4.7uF 10% 125C LS=27.5mm | 0In Stock | 4.7 uF | X2 | 310 VAC | Radial | 27.5 mm (1.083 in) | 630 VDC | 32 mm | 22 mm | Safety Film Capacitors | Polypropylene (PP) | 10 % | 2 Pin | Straight | - 40 C | + 125 C | 37 mm | R46 X2 310 HT | Bulk | |||||
Mfr: C751U102KWYDBA7317 TTI: Not Assigned KEMET Availability: 0In StockSafety Capacitors 760 VAC 0.001 uF Y5P 10% LS=10mm | 0In Stock | 1 nF | X1, Y1 | 760 VAC, 500 VAC | Radial | 10 mm (0.394 in) | Safety Ceramic Disc Capacitors | Y5P | 10 % | 2 Pin | Vertical Kink | - 40 C | + 125 C | C700KJN SFTY X1-760 Y1-500 | Ammo Pack | |||||||||
Mfr: C711U102MYVDAAWL35 TTI: Not Assigned KEMET Availability: 0In StockSafety Capacitors 400 VAC 0.001 uF Y5V 20% LS=10mm | 0In Stock | 1 nF | X1, Y2 | 400 VAC, 250 VAC | Radial | 10 mm (0.394 in) | Safety Ceramic Disc Capacitors | Y5V | 20 % | 2 Pin | Straight | - 55 C | + 125 C | C700KJY SFTY X1-400 Y2-250 | Bulk | |||||||||
Mfr: C717U102MYVDBAWL50 TTI: Not Assigned KEMET Availability: 0In StockSafety Capacitors 400 VAC 0.001 uF Y5V 20% LS=7.5mm | 0In Stock | 1 nF | X1, Y2 | 400 VAC, 250 VAC | Radial | 7.5 mm (0.295 in) | Safety Ceramic Disc Capacitors | Y5V | 20 % | 2 Pin | Vertical Kink | - 55 C | + 125 C | C700KJY SFTY X1-400 Y2-250 | Bulk | |||||||||
Mfr: C731U102KYYDBAWL50 TTI: Not Assigned KEMET Availability: Not Available OnlineSafety Capacitors 400 VAC 0.001 uF Y5P 20% LS=10mm | Not Available Online | 1 nF | X1, Y2 | 400 VAC, 250 VAC | Radial | 10 mm (0.394 in) | Safety Ceramic Disc Capacitors | Y5P | 10 % | 2 Pin | Vertical Kink | - 55 C | + 125 C | C700KJY SFTY X1-400 Y2-250 | Bulk | |||||||||
Mfr: C731U222MSVDBAWL35 TTI: Not Assigned KEMET Availability: Not Available OnlineSafety Capacitors 440VAC 0.0022uF Y5V 20% LS=10mm | Not Available Online | 2.2 nF | X1, Y1 | 440 VAC, 400 VAC | Radial | 10 mm (0.394 in) | Safety Ceramic Disc Capacitors | Y5V | 20 % | 2 Pin | Vertical Kink | - 40 C | + 125 C | C700KJN SFTY X1-440 Y1-400 | Bulk | |||||||||
Mfr: R413F147050P0K TTI: Not Assigned KEMET Availability: 0In StockSafety Capacitors 300VAC 1200V 0.0047 uF 10% 125C LS= =10.0mm THB Grd IIB AEC-Q200 | 0In Stock | 4.7 nF | X1, Y2 | 300 VAC | Radial | 10 mm (0.394 in) | Safety Film Capacitors | Polypropylene (PP) | 10 % | 2 Pin | - 40 C | + 110 C | R41P | AEC-Q200 | Bulk | 413F147050P0K | ||||||||
Mfr: R413I210050P0K TTI: Not Assigned KEMET Availability: 0In StockSafety Capacitors 300VAC 1200V 0.01 uF 10% 125C LS= =15.0mm THB Grd IIB AEC-Q200 | 0In Stock | 10 nF | X1, Y2 | 300 VAC | Radial | 15 mm (0.591 in) | Safety Film Capacitors | Polypropylene (PP) | 10 % | 2 Pin | - 40 C | + 110 C | R41P | AEC-Q200 | Bulk | 413I210050P0K | ||||||||
Mfr: R413I215050P0K TTI: Not Assigned KEMET Availability: 0In StockSafety Capacitors 300VAC 1200V 0.015 uF 10% 125C LS= =15.0mm THB Grd IIB AEC-Q200 | 0In Stock | 15 nF | X1, Y2 | 300 VAC | Radial | 15 mm (0.591 in) | Safety Film Capacitors | Polypropylene (PP) | 10 % | 2 Pin | - 40 C | + 110 C | R41P | AEC-Q200 | Bulk | 413I215050P0K | ||||||||
Mfr: R413N268050P0K TTI: Not Assigned KEMET Availability: 0In StockSafety Capacitors 300VAC 1200V 0.068 uF 10% 125C LS= =22.5mm THB Grd IIB AEC-Q200 | 0In Stock | 68 nF | X1, Y2 | 300 VAC | Radial | 22.5 mm (0.886 in) | Safety Film Capacitors | Polypropylene (PP) | 10 % | 2 Pin | - 40 C | + 110 C | R41P | AEC-Q200 | Bulk | 413N268050P0K | ||||||||
Mfr: R413N322050P0K TTI: Not Assigned KEMET Availability: 0In StockSafety Capacitors 300VAC 1200V 0.22 uF 10% 125C LS= =22.5mm THB Grd IIB AEC-Q200 | 0In Stock | 220 nF | X1, Y2 | 300 VAC | Radial | 22.5 mm (0.886 in) | Safety Film Capacitors | Polypropylene (PP) | 10 % | 2 Pin | - 40 C | + 110 C | R41P | AEC-Q200 | Bulk | 413N322050P0K | ||||||||
Mfr: R413R333050P0K TTI: Not Assigned KEMET Availability: 0In StockSafety Capacitors 300VAC 1200V 0.33 uF 10% 125C LS= =27.5mm THB Grd IIB AEC-Q200 | 0In Stock | 330 nF | X1, Y2 | 300 VAC | Radial | 27.5 mm (1.083 in) | Safety Film Capacitors | Polypropylene (PP) | 10 % | 2 Pin | - 40 C | + 110 C | R41P | AEC-Q200 | Tray | 413R333050P0K | ||||||||
Mfr: R413W415050P0K TTI: Not Assigned KEMET Availability: 0In StockSafety Capacitors 300VAC 1200V 1.5 uF 10% 125C LS= =37.5mm THB Grd IIB AEC-Q200 | 0In Stock | 1.5 uF | X1, Y2 | 300 VAC | Radial | 37.5 mm (1.476 in) | Safety Film Capacitors | Polypropylene (PP) | 10 % | 2 Pin | - 40 C | + 110 C | R41P | AEC-Q200 | Tray | 413W415050P0K | ||||||||
Mfr: R413I268050P0K TTI: Not Assigned KEMET Availability: 0In StockSafety Capacitors 300VAC 1200V 0.068 uF 10% 125C LS= =15.0mm THB Grd IIB AEC-Q200 | 0In Stock | 68 nF | X1, Y2 | 300 VAC | Radial | 15 mm (0.591 in) | Safety Film Capacitors | Polypropylene (PP) | 10 % | 2 Pin | - 40 C | + 110 C | R41P | AEC-Q200 | Bulk | 413I268050P0K |