KEMET - Safety Capacitors
24.660 ResultsPart | Availability | Purchasing | RoHS/Lead | Capacitance | Safety Rating | Voltage Rating AC | Termination Style | Lead Spacing | Voltage Rating DC | Length | Width | Product | Dielectric | Tolerance | Number of Pins | Lead Style | Minimum Operating Temperature | Maximum Operating Temperature | Package / Case | Height | Series | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
TTI: Not Assigned KEMET Availability: Not Available OnlineSafety Capacitors 280 VAC 0.68uF 20% $ | Not Available Online | 680 nF | X2 | 275 VAC | Radial | 22.5 mm (0.886 in) | 760 VDC | 26 mm | 9 mm | Safety Film Capacitors | Polypropylene (PP) | 20 % | 2 Pin | Straight | - 55 C | + 105 C | 18.5 mm | PHE840M | Tray | F840DM684M275C | ||||
TTI: Not Assigned KEMET Availability: Not Available OnlineSafety Capacitors 280 VAC 1uF 20% $ | Not Available Online | 1 uF | X2 | 275 VAC | Radial | 22.5 mm (0.886 in) | 760 VDC | 26 mm | 11 mm | Safety Film Capacitors | Polypropylene (PP) | 20 % | 2 Pin | Straight | - 55 C | + 105 C | 21.5 mm | PHE840M | Tray | F840DT105M275C | ||||
Mfr: PHE840MA5560MA03R17 TTI: Not Assigned KEMET Availability: Not Available OnlineSafety Capacitors 280 VAC 0.056uF 20% LS=10mm | Not Available Online | 56 nF | 275 VAC | Radial | 10 mm (0.394 in) | 13 mm | 5 mm | Safety Film Capacitors | Polypropylene (PP) | 20 % | - 55 C | + 105 C | 11 mm | PHE840M | Bulk | F840AK563M275A | ||||||||
TTI: Not Assigned KEMET Availability: Not Available OnlineSafety Capacitors 300V 1uF 10% LS=27.5mm | Not Available Online | 1 uF | 300 VAC | Radial | 27.5 mm (1.083 in) | 31.5 mm | 11.5 mm | Safety Film Capacitors | Polypropylene (PP) | 10 % | - 55 C | + 105 C | 22.5 mm | PHE840E | Tray | |||||||||
Mfr: PHE844RD6100MR04L2 TTI: Not Assigned KEMET Availability: 0In StockSafety Capacitors 0.1 uF 20% 440 / 480 VAC | 0In Stock | 100 nF | 480 VAC, 440 VAC | Radial | 22.5 mm (0.886 in) | 41 mm | 26 mm | Safety Film Capacitors | Polypropylene (PP) | 20 % | - 40 C | + 105 C | 15 mm | PHE844 | Tray | F844DH104M440CL40J | ||||||||
Mfr: PME271M610KR30 TTI: Not Assigned KEMET Availability: 0In StockSafety Capacitors 275V 0.1uF 10% LS=20.3mm | 0In Stock | 100 nF | X1 | 275 VAC | Radial | 20.3 mm (0.799 in) | 630 VDC | 24 mm | 7.6 mm | Safety Film Capacitors | Paper | 10 % | 2 Pin | Straight | - 40 C | + 110 C | 14 mm | PME271M | Bulk | P276CE104K275A | ||||
Mfr: R46KR415045M1M TTI: Not Assigned KEMET Availability: 0In StockSafety Capacitors 275vac 1.5uF 20% X2 27.5mm | 0In Stock | 1.5 uF | 275 VAC | Radial | 27.5 mm (1.083 in) | 560 VDC | 32 mm | 13 mm | Safety Film Capacitors | Polypropylene (PP) | 20 % | 2 Pin | Straight | - 40 C | + 110 C | 22 mm | R46 X2 275 | Tray | ||||||
Mfr: R46KI347050P0K TTI: Not Assigned KEMET Availability: 0In StockSafety Capacitors 275vac .47uF 10% X2 15mm | 0In Stock | 470 nF | X2 | 275 VAC | Radial | 15 mm (0.591 in) | 560 VDC | 18 mm | 8.5 mm | Safety Film Capacitors | Polypropylene (PP) | 10 % | 2 Pin | Straight | - 40 C | + 110 C | 14.5 mm | R46 X2 275 MIN | Bulk | |||||
0In Stock | 100 nF | X2 | 440 VAC | Radial | 15 mm (0.591 in) | 1 kVDC | 18 mm | 11 mm | Safety Film Capacitors | Polypropylene (PP) | 20 % | 2 Pin | Straight | - 40 C | + 110 C | 19 mm | R47 | Bulk | ||||||
Mfr: R46KN315040H1M TTI: Not Assigned KEMET Availability: 0In StockSafety Capacitors .15uF 275VAC 20% X2 Rad | 0In Stock | 150 nF | 275 VAC | Radial | 22.5 mm (0.886 in) | 560 VDC | 26.5 mm | 6 mm | Safety Film Capacitors | Polypropylene (PP) | 20 % | 2 Pin | Straight | - 40 C | + 125 C | 15 mm | R46 X2 275 HT | Bulk | ||||||
Mfr: R46KI368040P0M TTI: Not Assigned KEMET Availability: 0In StockSafety Capacitors .68uF 275VAC 20% X2 Rad | 0In Stock | 680 nF | X2 | 275 VAC | Radial | 15 mm (0.591 in) | 560 VDC | 18 mm | 11 mm | Safety Film Capacitors | Polypropylene (PP) | 20 % | 2 Pin | Straight | - 40 C | + 110 C | 19 mm | R46 X2 275 MIN | Bulk | |||||
Mfr: PHE844RF6680MR30L2 TTI: Not Assigned KEMET Availability: 0In StockSafety Capacitors 440V 1kVDC 0.68uF 20% LS=27.5mm | 0In Stock | 680 nF | 440 VAC | Radial | 27.5 mm (1.083 in) | 1 kVDC | 31.5 mm | 17.5 mm | Safety Film Capacitors | Polypropylene (PP) | 20 % | 2 Pin | Straight | - 40 C | + 105 C | 28 mm | PHE844 | Tray | ||||||
Mfr: R474N322050A1K TTI: Not Assigned KEMET Availability: 0In StockSafety Capacitors .22uF 440VAC 10% X1 Rad | 0In Stock | 220 nF | X1 | 440 VAC | Radial | 22.5 mm (0.886 in) | 1 kVDC | 26.5 mm | 11 mm | Safety Film Capacitors | Polypropylene (PP) | 10 % | 2 Pin | Straight | - 40 C | + 110 C | 20 mm | R47 | Bulk | |||||
Mfr: R474W422050A1K TTI: Not Assigned KEMET Availability: 0In StockSafety Capacitors 2.2uF 440VAC 10% X1 Rad | 0In Stock | 2.2 uF | X1 | 440 VAC | Radial | 37.5 mm (1.476 in) | 1 kVDC | 41.5 mm | 20 mm | Safety Film Capacitors | Polypropylene (PP) | 10 % | 2 Pin | Straight | - 40 C | + 110 C | 40 mm | R47 | Bulk | |||||
Mfr: PHE844RF6220MR30L2 TTI: Not Assigned KEMET Availability: 0In StockSafety Capacitors 440V 1kVDC 0.22uF 20% LS=27.5mm | 0In Stock | 220 nF | X1 | 440 VAC | Radial | 27.5 mm (1.083 in) | 1 kVDC | 31.5 mm | 10.5 mm | Safety Film Capacitors | Polypropylene (PP) | 20 % | 2 Pin | Straight | - 40 C | + 105 C | 20.5 mm | PHE844 | Tray | |||||
Mfr: R46KI310040H1M TTI: Not Assigned KEMET Availability: 0In StockSafety Capacitors .1uF 275VAC 20% X2 Rad | 0In Stock | 100 nF | X2 | 275 VAC | Radial | 15 mm (0.591 in) | 560 VDC | 18 mm | 6 mm | Safety Film Capacitors | Polypropylene (PP) | 20 % | 2 Pin | Straight | - 40 C | + 125 C | 12 mm | R46 X2 275 HT | Bulk | |||||
Mfr: R46KF310040P0M TTI: Not Assigned KEMET Availability: 0In StockSafety Capacitors .1uF 275VAC 20% X2 Rad | 0In Stock | 100 nF | X2 | 275 VAC | Radial | 10 mm (0.394 in) | 560 VDC | 13 mm | 6 mm | Safety Film Capacitors | Polypropylene (PP) | 20 % | 2 Pin | Straight | - 40 C | + 110 C | 12 mm | R46 X2 275 MIN | Bulk | |||||
Mfr: R474N315050A1K TTI: Not Assigned KEMET Availability: 0In StockSafety Capacitors .15uF 440VAC 10% X1 Rad | 0In Stock | 150 nF | X1 | 440 VAC | Radial | 22.5 mm (0.886 in) | 1 kVDC | 26.5 mm | 10 mm | Safety Film Capacitors | Polypropylene (PP) | 10 % | 2 Pin | Straight | - 40 C | + 110 C | 18.5 mm | R47 | Bulk | |||||
0In Stock | 120 nF | 310 VAC | Radial | 15 mm (0.591 in) | 630 VDC | Safety Film Capacitors | Polypropylene (PP) | 20 % | - 40 C | + 110 C | F861 | Ammo Pack | ||||||||||||
Mfr: F861BC154M310L TTI: Not Assigned KEMET Availability: 0In StockSafety Capacitors 630V 0.15uF 20% LS=15mm | 0In Stock | 150 nF | X2 | 310 VAC | Radial | 15 mm (0.591 in) | 630 VDC | 18 mm | 5 mm | Safety Film Capacitors | Polypropylene (PP) | 20 % | 2 Pin | Straight | - 40 C | + 110 C | 11 mm | F861 | Reel | |||||
Mfr: F871BE563M330C TTI: Not Assigned KEMET Availability: 0In StockSafety Capacitors 800V 0.056uF 20% LS=15mm | 0In Stock | 56 nF | 330 VAC | Radial | 15 mm (0.591 in) | 800 VDC | 18 mm | 5.5 mm | Safety Film Capacitors | Polypropylene (PP) | 20 % | 2 Pin | Straight | - 40 C | + 110 C | 12.5 mm | F871 | Bulk | ||||||
Mfr: F871BI104K330L TTI: Not Assigned KEMET Availability: 0In StockSafety Capacitors 800V 0.1uF 10% LS=15mm | 0In Stock | 100 nF | 330 VAC | Radial | 15 mm (0.591 in) | 800 VDC | 18 mm | 6 mm | Safety Film Capacitors | Polypropylene (PP) | 10 % | 2 Pin | Straight | - 40 C | + 110 C | 17.5 mm | F871 | Reel | ||||||
Mfr: F861BT154K310L TTI: Not Assigned KEMET Availability: 0In StockSafety Capacitors 630V 0.15uF 10% LS=15mm | 0In Stock | 150 nF | 310 VAC | Radial | 15 mm (0.591 in) | 630 VDC | Safety Film Capacitors | Polypropylene (PP) | 10 % | - 40 C | + 110 C | F861 | Reel | |||||||||||
Mfr: F861BT274K310L TTI: Not Assigned KEMET Availability: 0In StockSafety Capacitors 630V 0.27uF 10% LS=15mm | 0In Stock | 270 nF | 310 VAC | Radial | 15 mm (0.591 in) | 630 VDC | Safety Film Capacitors | Polypropylene (PP) | 10 % | - 40 C | + 110 C | F861 | Reel | |||||||||||
Mfr: F871BB183K330L TTI: Not Assigned KEMET Availability: 0In StockSafety Capacitors 800V 0.018uF 10% LS=15mm | 0In Stock | 18 nF | 330 VAC | Radial | 15 mm (0.591 in) | 800 VDC | 18 mm | 4 mm | Safety Film Capacitors | Polypropylene (PP) | 10 % | 2 Pin | Straight | - 40 C | + 110 C | 10 mm | F871 | Reel |