KEMET - Safety Capacitors
24.660 ResultsPart | Availability | Purchasing | RoHS/Lead | Capacitance | Safety Rating | Voltage Rating AC | Termination Style | Lead Spacing | Voltage Rating DC | Length | Width | Product | Dielectric | Tolerance | Number of Pins | Lead Style | Minimum Operating Temperature | Maximum Operating Temperature | Package / Case | Height | Series | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: CAS21C332KARFC TTI: Not Assigned KEMET Availability: 0In StockSafety Capacitors Safety Capacitors 250VAC 3300pF X7R 2220 10% X1/Y2 | 0In Stock | 3.3 nF | X1, Y2 | 250 VAC | SMD/SMT | 5.7 mm | 5 mm | Safety Certified MLCCs | X7R | 10 % | 2 Pin | - 55 C | + 125 C | 2220 (5750 metric) | 2.5 mm | CAS SMD SFTY 250 | Reel | |||||||
Mfr: CAS26C222JARFC TTI: Not Assigned KEMET Availability: 0In StockSafety Capacitors 250VAC 2200pF X7R 2220 5% X2 | 0In Stock | 2.2 nF | 250 VAC | SMD/SMT | 5.7 mm | 2.8 mm | Safety MLCCs | X7R | 5 % | 2 Pin | - 55 C | + 125 C | 2211 (5728 metric) | 2.5 mm | CAS SMD SFTY 250 | Reel | ||||||||
Mfr: R46KW447040P1M TTI: Not Assigned KEMET Availability: 0In StockSafety Capacitors 560V 4.7uF 20% LS=37.5mm | 0In Stock | 4.7 uF | X2 | 275 VAC | Radial | 37.5 mm (1.476 in) | 560 VDC | 41.5 mm | 16 mm | Safety Film Capacitors | Polypropylene (PP) | 20 % | 2 Pin | Straight | - 40 C | + 110 C | 28.5 mm | R46 | Bulk | |||||
Mfr: R474I268050A2K V057 TTI: Not Assigned KEMET Availability: 0In StockSafety Capacitors 440VAC 0.068uF 10% LS=15MM AEC-Q200 | 0In Stock | 68 nF | X1 | 440 VAC | Radial | 15 mm (0.591 in) | 1 kVDC | 18 mm | 7.5 mm | Safety Film Capacitors | Polypropylene (PP) | 10 % | 2 Pin | Straight | - 40 C | + 110 C | 18.5 mm | R47 V057 | AEC-Q200 | Bulk | R474I268050A2KV057 | |||
Mfr: R474R339050A1K V057 TTI: Not Assigned KEMET Availability: 0In StockSafety Capacitors 440VAC 0.39uF 10% LS=27.5mm AEC-Q200 | 0In Stock | 390 nF | X1 | 440 VAC | Radial | 27.5 mm (1.083 in) | 1 kVDC | 32 mm | 11 mm | Safety Film Capacitors | Polypropylene (PP) | 10 % | 2 Pin | Straight | - 40 C | + 110 C | 20 mm | R47 V057 | AEC-Q200 | Bulk | ||||
Mfr: R474W415050A1K V057 TTI: Not Assigned KEMET Availability: 0In StockSafety Capacitors 440VAC 1.5uF 10% LS=37.5mm AEC-Q200 | 0In Stock | 1.5 uF | X1 | 440 VAC | Radial | 37.5 mm (1.476 in) | 1 kVDC | 41.5 mm | 19 mm | Safety Film Capacitors | Polypropylene (PP) | 10 % | 2 Pin | Straight | - 40 C | + 110 C | 32 mm | R47 V057 | AEC-Q200 | Bulk | ||||
Mfr: R474F182050A1K V057 TTI: Not Assigned KEMET Availability: 0In StockSafety Capacitors 440VAC 0.0082uF 10% LS=10mm AEC-Q200 | 0In Stock | 8.2 nF | X1 | 440 VAC | Radial | 10 mm (0.394 in) | 1 kVDC | 13 mm | 6 mm | Safety Film Capacitors | Polypropylene (PP) | 10 % | 2 Pin | Straight | - 40 C | + 110 C | 12 mm | R47 V057 | AEC-Q200 | Bulk | ||||
Mfr: R474I218050A1K V057 TTI: Not Assigned KEMET Availability: 0In StockSafety Capacitors 440VAC 0.018uF 10% LS=15MM AEC-Q200 | 0In Stock | 18 nF | X1 | 440 VAC | Radial | 15 mm (0.591 in) | 1 kVDC | 18 mm | 5 mm | Safety Film Capacitors | Polypropylene (PP) | 10 % | 2 Pin | Straight | - 40 C | + 110 C | 11 mm | R47 V057 | AEC-Q200 | Bulk | ||||
Mfr: R413N310050P0K TTI: Not Assigned KEMET Availability: 0In StockSafety Capacitors 300VAC 1200V 0.1 uF 10% 125C LS= =22.5mm THB Grd IIB AEC-Q200 | 0In Stock | 100 nF | X1, Y2 | 300 VAC | Radial | 22.5 mm (0.886 in) | Safety Film Capacitors | Polypropylene (PP) | 10 % | 2 Pin | - 40 C | + 110 C | R41P | AEC-Q200 | Bulk | 413N310050P0K | ||||||||
Mfr: R413R368050P0K TTI: Not Assigned KEMET Availability: 0In StockSafety Capacitors 300VAC 1200V 0.68 uF 10% 125C LS= =27.5mm THB Grd IIB AEC-Q200 | 0In Stock | 680 nF | X1, Y2 | 300 VAC | Radial | 27.5 mm (1.083 in) | Safety Film Capacitors | Polypropylene (PP) | 10 % | 2 Pin | - 40 C | + 110 C | R41P | AEC-Q200 | Tray | 413R368050P0K | ||||||||
Mfr: R413I215050D1K TTI: Not Assigned KEMET Availability: 0In StockSafety Capacitors 1200 V 300 VAC (X1/Y2) 0.015 uF 10% 125C LS = 15mm THB Grade IIIB AEC-Q200 | 0In Stock | 15 nF | X1, Y2 | 300 VAC | Radial | 15 mm (0.591 in) | 1.2 kVDC | 18 mm | 5 mm | Safety Film Capacitors | Polypropylene (PP) | 10 % | 2 Pin | Straight | - 40 C | + 125 C | 11 mm | R41D | Bulk | 413I215050D1K | ||||
Mfr: R413I222050D1K TTI: Not Assigned KEMET Availability: 0In StockSafety Capacitors 1200 V 300 VAC (X1/Y2) 0.022 uF 10% 125C LS = 15mm THB Grade IIIB AEC-Q200 | 0In Stock | 22 nF | X1, Y2 | 300 VAC | Radial | 15 mm (0.591 in) | 1.2 kVDC | 18 mm | 6 mm | Safety Film Capacitors | Polypropylene (PP) | 10 % | 2 Pin | Straight | - 40 C | + 125 C | 12 mm | R41D | Bulk | 413I222050D1K | ||||
Mfr: R413I268050D0K TTI: Not Assigned KEMET Availability: 0In StockSafety Capacitors 1200 V 300 VAC (X1/Y2) 0.068 uF 10% 125C LS = 15mm THB Grade IIIB AEC-Q200 | 0In Stock | 68 nF | X1, Y2 | 300 VAC | Radial | 15 mm (0.591 in) | 1.2 kVDC | 18 mm | 11 mm | Safety Film Capacitors | Polypropylene (PP) | 10 % | 2 Pin | Straight | - 40 C | + 125 C | 19 mm | R41D | Bulk | 413I268050D0K | ||||
Mfr: R413F133050D0K TTI: Not Assigned KEMET Availability: 0In StockSafety Capacitors 1200 V 300 VAC (X1/Y2) 0.0033 uF 10% 125C LS = 10mm THB Grade IIIB AEC-Q200 | 0In Stock | 3.3 nF | X1, Y2 | 300 VAC | Radial | 10 mm (0.394 in) | 1.2 kVDC | 13 mm | 5 mm | Safety Film Capacitors | Polypropylene (PP) | 10 % | 2 Pin | Straight | - 40 C | + 125 C | 11 mm | R41D | Bulk | 413F133050D0K | ||||
Mfr: SMP255FA5100MB31TV24 TTI: Not Assigned KEMET Availability: 0In StockSafety Capacitors 630V 310 VAC 0.01 uF 20% 125C AEC-Q200 | 0In Stock | 10 nF | X2 | 310 VAC | SMD/SMT | 630 VDC | 12.7 mm | 11.5 mm | Safety Film Capacitors | Metallized Paper | 20 % | 2 Pin | - 40 C | + 125 C | 6.5 mm | SMP255 | AEC-Q200 | Reel | P106YR103M310Y | |||||
Mfr: SMP255FA5220MB31TV24 TTI: Not Assigned KEMET Availability: 0In StockSafety Capacitors 630V 310 VAC 0.022 uF 20% 125C AEC-Q200 | 0In Stock | 22 nF | X2 | 310 VAC | SMD/SMT | 630 VDC | 12.7 mm | 11.5 mm | Safety Film Capacitors | Metallized Paper | 20 % | 2 Pin | - 40 C | + 125 C | 6.5 mm | SMP255 | AEC-Q200 | Reel | P106YR223M310Y | |||||
Mfr: SMP253EA4390MB31TR24 TTI: Not Assigned KEMET Availability: 0In StockSafety Capacitors 300 VAC (Y2) 1500 VDC 0.0039uF 110C AEC-Q200 | 0In Stock | 3.9 nF | Y2 | 300 VAC | SMD/SMT | 1.5 kVDC | 12.7 mm | 11.5 mm | Safety Film Capacitors | Paper | 20 % | 2 Pin | - 40 C | + 110 C | 12.7 mm x 11.5 mm x 6.5 mm | 6.5 mm | SMP253 | AEC-Q200 | Reel | |||||
Mfr: SMP253EA4390MB31TV24 TTI: Not Assigned KEMET Availability: 0In StockSafety Capacitors 300 VAC (Y2) 1500 VDC 0.0039uF 110C AEC-Q200 | 0In Stock | 3.9 nF | Y2 | 300 VAC | SMD/SMT | 1.5 kVDC | 12.7 mm | 6.5 mm | Safety Film Capacitors | Paper | 20 % | 2 Pin | - 40 C | + 110 C | 12.7 mm x 6.5 mm x 11.5 mm | 11.5 mm | SMP253 | AEC-Q200 | Reel | |||||
Mfr: SMP253EA4470MB31TV24 TTI: Not Assigned KEMET Safety Capacitors 300 VAC (Y2) 1500 VDC 0.0047uF 110C AEC-Q200 | 0In Stock | 4.7 nF | Y2 | 300 VAC | SMD/SMT | 1.5 kVDC | 12.7 mm | 6.5 mm | Safety Film Capacitors | Paper | 20 % | 2 Pin | - 40 C | + 110 C | 12.7 mm x 6.5 mm x 11.5 mm | 11.5 mm | SMP253 | AEC-Q200 | Reel | |||||
Mfr: SMP253FA4220MB31TV24 TTI: Not Assigned KEMET Availability: 0In StockSafety Capacitors 310VAC 2.2nF Y2 20% SMT Met Paper AEC-Q200 | 0In Stock | 2.2 nF | Y2 | 310 VAC | SMD/SMT | 12.7 mm | 11.5 mm | Safety Certified MLCCs | Metallized Paper | 20 % | 2 | - 40 C | + 125 C | 5045 (1211 metric) | 6.5 mm | SMD253 | Reel | P101YR222M310Y | ||||||
Mfr: R413I14705000K TTI: Not Assigned KEMET Availability: 0In StockSafety Capacitors 1kV 4700pF LS=15mm 10% Y2 Met Polyp AEC-Q200 | 0In Stock | 4.7 nF | X1, Y2 | 300 VAC | Radial | 15 mm (0.591 in) | 1 kVDC | 18 mm | 5 mm | Safety Film Capacitors | Polypropylene (PP) | 10 % | 2 Pin | Straight | - 40 C | + 110 C | 11 mm | R41 | AEC-Q200 | Bulk | 413I14705000K | |||
Mfr: C717U471KYYDBAWL25 TTI: Not Assigned KEMET Availability: Not Available OnlineSafety Capacitors 440V / 250 V 470pF Y5P 10% LS=7.5mm | Not Available Online | 470 pF | X1, Y2 | 400 VAC, 250 VAC | Radial | 7.5 mm (0.295 in) | 440 VDC | 5 mm | Safety Radial Leaded Ceramic Disc Capacitors | Y5P | 10 % | 2 Pin | Straight | - 25 C | + 125 C | 5 mm | C700 SFTY X1-400 Y2-263 | Bulk | ||||||
Mfr: R413F133050T0K TTI: Not Assigned KEMET Availability: 0In StockSafety Capacitors 1500V 3300pF 125C LS=10mm AEC-Q200 | 0In Stock | 3.3 nF | X1, Y2 | 300 VAC | Radial | 10 mm (0.394 in) | 1.5 kVDC | 13 mm | 5 mm | Safety Film Capacitors | Polypropylene (PP) | 10 % | 2 Pin | Straight | - 40 C | + 125 C | 11 mm | R41-T | AEC-Q200 | Bulk | ||||
Mfr: C781U472MTWDBAWL35 TTI: Not Assigned KEMET Availability: 0In StockSafety Capacitors 440VAC (X1) 250VAC (Y1) 4700pF 20% Y5U 10mm | 0In Stock | 4.7 nF | X1, Y1 | 440 VAC, 250 VAC | Radial | 10 mm (0.394 in) | 6 mm | Safety Ceramic Disc Capacitors | Y5U | 20 % | 2 Pin | Vertical Kink | - 40 C | + 125 C | C700KJN SFTY X1-440 Y1-250 | Bulk | ||||||||
Mfr: SMP253EA4100MB31TR24 TTI: Not Assigned KEMET Availability: 0In StockSafety Capacitors 300 VAC (Y2) 1500 VDC 0.0015uF 110C AEC-Q200 | 0In Stock | 1 nF | Y2 | 300 VAC | SMD/SMT | 1.5 kVDC | 12.7 mm | 11.5 mm | Safety Film Capacitors | Paper | 20 % | 2 Pin | - 40 C | + 110 C | 12.7 mm x 11.5 mm x 6.5 mm | 6.5 mm | SMP253 | AEC-Q200 | Reel |