KEMET - Safety Capacitors
24.660 ResultsPart | Availability | Purchasing | RoHS/Lead | Capacitance | Safety Rating | Voltage Rating AC | Termination Style | Lead Spacing | Voltage Rating DC | Length | Width | Product | Dielectric | Tolerance | Number of Pins | Lead Style | Minimum Operating Temperature | Maximum Operating Temperature | Package / Case | Height | Series | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: R413I22200000K TTI: Not Assigned KEMET Availability: 0In StockSafety Capacitors 300vac 0.022uF 10% Y2 15mm | 0In Stock | 22 nF | X1, Y2 | 300 VAC | Radial | 15 mm (0.591 in) | 1 kVDC | 18 mm | 6 mm | Safety Film Capacitors | Polypropylene (PP) | 10 % | 2 Pin | Straight | - 40 C | + 110 C | 12 mm | R41 | AEC-Q200 | Bulk | ||||
Mfr: R463F222000N0M TTI: Not Assigned KEMET Availability: 0In StockSafety Capacitors 310 VAC 630 VDC 0.022uF 20% | 0In Stock | 22 nF | X2 | 310 VAC | Radial | 10 mm (0.394 in) | 630 VDC | 13 mm | 4 mm | Safety Film Capacitors | Polypropylene (PP) | 20 % | 2 Pin | Straight | - 40 C | + 110 C | 9 mm | R46 X2 310 | Bulk | 463F222000N0M | ||||
Mfr: R413N268050D0K V234 TTI: Not Assigned KEMET Availability: 0In StockSafety Capacitors 300VAC 1200VDC 0.068uF LS=22.5mm AEC-Q200 | 0In Stock | 68 nF | X1, Y2 | 300 VAC | Through Hole | 22.5 mm (0.886 in) | 1.2 kVDC | 26.5 mm | 7 mm | Safety Film Capacitors | Polypropylene (PP) | 10 % | 2 | Straight | - 40 C | + 125 C | 16 mm | R41D V234 | Bulk | |||||
Mfr: R413N310050D0K V234 TTI: Not Assigned KEMET Availability: 0In StockSafety Capacitors 300VAC 1200VDC 0.10uF LS=22.5mm AEC-Q200 | 0In Stock | 100 nF | X1, Y2 | 300 VAC | Through Hole | 22.5 mm (0.886 in) | 26.5 mm | 10 mm | Safety Film Capacitors | Polypropylene (PP) | 10 % | 2 | Straight | - 40 C | + 125 C | 18.5 mm | R41D V234 | Bulk | ||||||
Mfr: R413N310050D1K V234 TTI: Not Assigned KEMET Availability: 0In StockSafety Capacitors 300VAC 1200VDC 0.10uF LS=22.5mm AEC-Q200 | 0In Stock | 100 nF | X1, Y2 | 300 VAC | Through Hole | 22.5 mm (0.886 in) | 26.5 mm | 8.5 mm | Safety Film Capacitors | Polypropylene (PP) | 10 % | 2 | Straight | - 40 C | + 125 C | 17 mm | R41D V234 | Bulk | ||||||
Mfr: R413F110050D0K V234 TTI: Not Assigned KEMET Availability: 0In StockSafety Capacitors 300VAC 1200VDC 0.001uF LS=10mm AEC-Q200 | 0In Stock | 1 nF | X1, Y2 | 300 VAC | Through Hole | 10 mm (0.394 in) | 1.2 kVDC | 13 mm | 4 mm | Safety Film Capacitors | Polypropylene (PP) | 10 % | 2 | Straight | - 40 C | + 125 C | 9 mm | R41D V234 | Bulk | |||||
Mfr: R413F115050D0K V234 TTI: Not Assigned KEMET Availability: 0In StockSafety Capacitors 300VAC 1200VDC 0.0015uF LS=10mm AEC-Q200 | 0In Stock | 1.5 nF | X1, Y2 | 300 VAC | Through Hole | 10 mm (0.394 in) | 1.2 kVDC | 13 mm | 4 mm | Safety Film Capacitors | Polypropylene (PP) | 10 % | 2 | Straight | - 40 C | + 125 C | 9 mm | R41D V234 | Bulk | |||||
Mfr: R413I222050D0K V234 TTI: Not Assigned KEMET Availability: 0In StockSafety Capacitors 300VAC 1200VDC 0.022uF LS=15mm AEC-Q200 | 0In Stock | 22 nF | X1, Y2 | 300 VAC | Through Hole | 15 mm (0.591 in) | 18 mm | 7.5 mm | Safety Film Capacitors | Polypropylene (PP) | 10 % | 2 | Straight | - 40 C | + 125 C | 13.5 mm | R41D V234 | Bulk | ||||||
Mfr: R413I247050D0K V234 TTI: Not Assigned KEMET Availability: 0In StockSafety Capacitors 300VAC 1200VDC 0.047uF LS=15mm AEC-Q200 | 0In Stock | 47 nF | X1, Y2 | 300 VAC | Through Hole | 15 mm (0.591 in) | 1.2 kVDC | 18 mm | 10 mm | Safety Film Capacitors | Polypropylene (PP) | 10 % | 2 | Straight | - 40 C | + 125 C | 16 mm | R41D V234 | Bulk | |||||
Mfr: R46KN333050Z1M TTI: Not Assigned KEMET Availability: 0In StockSafety Capacitors 275volts 0.33uF 20% | 0In Stock | 330 nF | 275 VAC | Radial | 560 VDC | Safety Film Capacitors | Polypropylene (PP) | 20 % | 2 Pin | Straight | - 40 C | + 110 C | R46 | Bulk | 46KN333050Z1M | |||||||||
Mfr: R46KN333050ZZM TTI: Not Assigned KEMET Availability: 0In StockSafety Capacitors 275volts 0.33uF 20% | 0In Stock | 330 nF | 275 VAC | Radial | 560 VDC | Safety Film Capacitors | Polypropylene (PP) | 20 % | 2 Pin | Straight | - 40 C | + 110 C | R46 | Bulk | 46KN333050ZZM | |||||||||
Mfr: R46KN33305201K TTI: Not Assigned KEMET Availability: 0In StockSafety Capacitors 275volts 0.33uF 10% | 0In Stock | 330 nF | 275 VAC | Radial | 560 VDC | Safety Film Capacitors | Polypropylene (PP) | 10 % | 2 Pin | Straight | - 40 C | + 110 C | R46 X2 275 | Bulk | 46KN33305201K | |||||||||
Mfr: R46KN3330CKM1K TTI: Not Assigned KEMET Availability: 0In StockSafety Capacitors 275volts 0.33uF 10% | 0In Stock | 330 nF | 275 VAC | Radial | 560 VDC | Safety Film Capacitors | Polypropylene (PP) | 10 % | 2 Pin | Straight | - 40 C | + 110 C | R46 X2 275 | Reel | 46KN3330CKM1K | |||||||||
Mfr: R46KN3330JPM1M TTI: Not Assigned KEMET Availability: 0In StockSafety Capacitors 275volts 0.33uF 20% | 0In Stock | 330 nF | 275 VAC | Radial | 560 VDC | Safety Film Capacitors | Polypropylene (PP) | 20 % | 2 Pin | Straight | - 40 C | + 110 C | R46 X2 275 | Bulk | 46KN3330JPM1M | |||||||||
Mfr: R46KN3330ZEM1M TTI: Not Assigned KEMET Availability: 0In StockSafety Capacitors 275volts 0.33uF 20% | 0In Stock | 330 nF | 275 VAC | Radial | 560 VDC | Safety Film Capacitors | Polypropylene (PP) | 20 % | 2 Pin | Straight | - 40 C | + 110 C | R46 X2 275 | Bulk | 46KN3330ZEM1M | |||||||||
Mfr: R46KN3390JHM1K TTI: Not Assigned KEMET Availability: 0In StockSafety Capacitors 275volts 0.39uF 10% | 0In Stock | 390 nF | 275 VAC | Radial | 560 VDC | Safety Film Capacitors | Polypropylene (PP) | 10 % | 2 Pin | Straight | - 40 C | + 110 C | R46 X2 275 | Bulk | 46KN3390JHM1K | |||||||||
Mfr: R46KF3100JPM1M TTI: Not Assigned KEMET Availability: 0In StockSafety Capacitors 275volts 0.1uF 20% | 0In Stock | 100 nF | 275 VAC | Radial | 15 mm (0.591 in) | 560 VDC | 13 mm | 6 mm | Safety Film Capacitors | Polypropylene (PP) | 20 % | 2 Pin | Straight | - 40 C | + 110 C | 12 mm | R46 X2 275 | Bulk | 46KF3100JPM1M | |||||
Mfr: R46KN34704001K TTI: Not Assigned KEMET Availability: 0In StockSafety Capacitors 275volts 0.47uF 10% | 0In Stock | 470 nF | 275 VAC | Radial | 560 VDC | Safety Film Capacitors | Polypropylene (PP) | 10 % | 2 Pin | Straight | - 40 C | + 110 C | R46 X2 275 | Bulk | 46KN34704001K | |||||||||
Mfr: R46KI3470DQM1K TTI: Not Assigned KEMET Availability: 0In StockSafety Capacitors 275volts 0.47uF 10% | 0In Stock | 470 nF | 275 VAC | Radial | 15 mm (0.591 in) | 560 VDC | 18 mm | 11 mm | Safety Film Capacitors | Polypropylene (PP) | 10 % | 2 Pin | Straight | - 40 C | + 110 C | 19 mm | R46 X2 275 | Ammo Pack | 46KI3470DQM1K | |||||
0In Stock | 470 nF | X2 | 275 VAC | Radial | 15 mm (0.591 in) | 560 VDC | 18 mm | 10 mm | Safety Film Capacitors | Polypropylene (PP) | 20 % | 2 Pin | Straight | - 40 C | + 110 C | 16 mm | R46 X2 275 | Ammo Pack | 46KI3470DQN0M | |||||
Mfr: R46KI3470JEN0M TTI: Not Assigned KEMET Availability: 0In StockSafety Capacitors 275volts 0.47uF 20% | 0In Stock | 470 nF | 275 VAC | Radial | 15 mm (0.591 in) | 560 VDC | 18 mm | 10 mm | Safety Film Capacitors | Polypropylene (PP) | 20 % | 2 Pin | Straight | - 40 C | + 110 C | 16 mm | R46 X2 275 | Bulk | 46KI3470JEN0M | |||||
Mfr: R46KI3470JPH1M TTI: Not Assigned KEMET Availability: 0In StockSafety Capacitors 275volts 0.47uF 20% | 0In Stock | 470 nF | 275 VAC | Radial | 15 mm (0.591 in) | 560 VDC | 18 mm | 11 mm | Safety Film Capacitors | Polypropylene (PP) | 20 % | 2 Pin | Straight | - 40 C | + 125 C | 19 mm | R46 X2 275 HT | Bulk | 46KI3470JPH1M | |||||
0In Stock | 1 uF | 275 VAC | Radial | 22.5 mm (0.886 in) | 560 VDC | 26.5 mm | 11 mm | Safety Film Capacitors | Polypropylene (PP) | 20 % | 2 Pin | Straight | - 40 C | + 110 C | 20 mm | R46 | Bulk | 46KN4100JPN1M | ||||||
0In Stock | 150 nF | X1 | 440 VAC | Radial | 22.5 mm (0.886 in) | 1 kVDC | 26.5 mm | 10 mm | Safety Film Capacitors | Polypropylene (PP) | 20 % | 2 Pin | Straight | - 40 C | + 110 C | 18.5 mm | R47 | AEC-Q200 | Bulk | |||||
0In Stock | 10 nF | 330 VAC | Radial | 10 mm (0.394 in) | 800 VDC | Safety Film Capacitors | Polypropylene (PP) | 20 % | - 40 C | + 110 C | R49_X1 310 | Bulk |