KEMET - Safety Capacitors
24.660 ResultsPart | Availability | Purchasing | RoHS/Lead | Capacitance | Safety Rating | Voltage Rating AC | Termination Style | Lead Spacing | Voltage Rating DC | Length | Width | Product | Dielectric | Tolerance | Number of Pins | Lead Style | Minimum Operating Temperature | Maximum Operating Temperature | Package / Case | Height | Series | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: F881DB473M300L TTI: Not Assigned KEMET Availability: 0In StockSafety Capacitors 1000V 0.047uF 20% LS=22.5mm | 0In Stock | 47 nF | 300 VAC | Radial | 22.5 mm (0.886 in) | 1 kVDC | Safety Film Capacitors | Polypropylene (PP) | 20 % | - 40 C | + 110 C | F881 | Reel | ||||||||||
Mfr: F881DB563M300L TTI: Not Assigned KEMET Availability: 0In StockSafety Capacitors 1000V 0.056uF 20% LS=22.5mm | 0In Stock | 56 nF | 300 VAC | Radial | 22.5 mm (0.886 in) | 1 kVDC | Safety Film Capacitors | Polypropylene (PP) | 20 % | - 40 C | + 110 C | F881 | Reel | ||||||||||
Mfr: F881DI683K300L TTI: Not Assigned KEMET Availability: 0In StockSafety Capacitors 1000V 0.068uF 10% LS=22.5mm | 0In Stock | 68 nF | 300 VAC | Radial | 22.5 mm (0.886 in) | 1 kVDC | Safety Film Capacitors | Polypropylene (PP) | 10 % | - 40 C | + 110 C | F881 | Reel | ||||||||||
Mfr: F871BB392M330L TTI: Not Assigned KEMET Availability: 0In StockSafety Capacitors 800V 3900pF 20% LS=15mm | 0In Stock | 3.9 nF | 330 VAC | Radial | 15 mm (0.591 in) | 800 VDC | 18 mm | 4 mm | Safety Film Capacitors | Polypropylene (PP) | 20 % | 2 Pin | Straight | - 40 C | + 110 C | 10 mm | F871 | Reel | |||||
Mfr: F861BR274K310R TTI: Not Assigned KEMET Availability: 0In StockSafety Capacitors 630V 0.27uF 10% LS=15mm | 0In Stock | 270 nF | 310 VAC | Radial | 15 mm (0.591 in) | 630 VDC | Safety Film Capacitors | Polypropylene (PP) | 10 % | - 40 C | + 110 C | F861 | Ammo Pack | ||||||||||
Mfr: F881AP682M300C TTI: Not Assigned KEMET Availability: Not Available OnlineSafety Capacitors 300vac 6800pF 20% LS 10mm | Not Available Online | 6.8 nF | Y2 | 300 VAC | Radial | 10 mm (0.394 in) | 1 kVDC | 13 mm | 6 mm | Safety Film Capacitors | Polypropylene (PP) | 20 % | 2 Pin | Straight | - 40 C | + 110 C | 12 mm | F881 | Bulk | ||||
Mfr: F872BT273K480L TTI: Not Assigned KEMET Availability: 0In StockSafety Capacitors 1000V 0.027uF 10% LS=15mm | 0In Stock | 27 nF | 480 VAC | Radial | 15 mm (0.591 in) | 1 kVDC | 18 mm | 9 mm | Safety Film Capacitors | Polypropylene (PP) | 10 % | 2 Pin | Straight | - 40 C | + 110 C | 12.5 mm | F872 | Reel | |||||
Mfr: F861DI474K310R TTI: Not Assigned KEMET Availability: 0In StockSafety Capacitors 630V 0.47uF 10% LS=22.5mm | 0In Stock | 470 nF | 310 VAC | Radial | 22.5 mm (0.886 in) | 630 VDC | Safety Film Capacitors | Polypropylene (PP) | 10 % | - 40 C | + 110 C | F861 | Ammo Pack | ||||||||||
Mfr: F872BT473M480R TTI: Not Assigned KEMET Availability: 0In StockSafety Capacitors 1000V 0.047uF 20% LS=15mm | 0In Stock | 47 nF | 480 VAC | Radial | 15 mm (0.591 in) | 1 kVDC | 18 mm | 9 mm | Safety Film Capacitors | Polypropylene (PP) | 20 % | 2 Pin | Straight | - 40 C | + 110 C | 12.5 mm | F872 | Ammo Pack | |||||
0In Stock | Safety Film Capacitors | F871 | Reel | ||||||||||||||||||||
Mfr: F881DJ104K300L TTI: Not Assigned KEMET Availability: 0In StockSafety Capacitors 1000V 0.1uF 10% LS=22.5mm | 0In Stock | 100 nF | 300 VAC | Radial | 22.5 mm (0.886 in) | 1 kVDC | Safety Film Capacitors | Polypropylene (PP) | 10 % | - 40 C | + 110 C | F881 | Reel | ||||||||||
Mfr: F881AG272M300R TTI: Not Assigned KEMET Availability: 0In StockSafety Capacitors 1000V 2700pF 20% LS=10mm | 0In Stock | 2.7 nF | 300 VAC | Radial | 10 mm (0.394 in) | 1 kVDC | Safety Film Capacitors | Polypropylene (PP) | 20 % | - 40 C | + 110 C | F881 | Ammo Pack | ||||||||||
Mfr: F881AL562K300L TTI: Not Assigned KEMET Availability: 0In StockSafety Capacitors 1000V 5600pF 10% LS=10mm | 0In Stock | 5.6 nF | 300 VAC | Radial | 10 mm (0.394 in) | 1 kVDC | Safety Film Capacitors | Polypropylene (PP) | 10 % | - 40 C | + 110 C | F881 | Reel | ||||||||||
Mfr: R474R36800001M TTI: Not Assigned KEMET Availability: Not Available OnlineSafety Capacitors 440vac 0.68uF 20% | Not Available Online | 680 nF | X2 | 440 VAC | Radial | 27.5 mm (1.083 in) | 1 kVDC | 32 mm | 14 mm | Safety Film Capacitors | Polypropylene (PP) | 20 % | 2 Pin | Straight | - 40 C | + 110 C | 28 mm | R47 | Tray | ||||
Mfr: F872DO224M480L TTI: Not Assigned KEMET Availability: 0In StockSafety Capacitors 1000V 0.22uF 20% LS=22.5mm | 0In Stock | 220 nF | 480 VAC | Radial | 22.5 mm (0.886 in) | 1 kVDC | 26 mm | 10 mm | Safety Film Capacitors | Polypropylene (PP) | 20 % | 2 Pin | Straight | - 40 C | + 110 C | 18.5 mm | F872 | Reel | |||||
Mfr: F871DI184K330L TTI: Not Assigned KEMET Availability: 0In StockSafety Capacitors 800V 0.18uF 10% LS=22.5mm | 0In Stock | 180 nF | 330 VAC | Radial | 22.5 mm (0.886 in) | 800 VDC | 26 mm | 7 mm | Safety Film Capacitors | Polypropylene (PP) | 10 % | 2 Pin | Straight | - 40 C | + 110 C | 16 mm | F871 | Reel | |||||
0In Stock | 220 nF | 330 VAC | 15 mm (0.591 in) | 800 VDC | Safety Film Capacitors | 20 % | - 40 C | + 110 C | F871 | Bulk | |||||||||||||
Mfr: F881BB822K300L TTI: Not Assigned KEMET Availability: 0In StockSafety Capacitors 1000V 8200pF 10% LS=15mm | 0In Stock | 8.2 nF | 300 VAC | Radial | 15 mm (0.591 in) | 1 kVDC | Safety Film Capacitors | Polypropylene (PP) | 10 % | - 40 C | + 110 C | F881 | Reel | ||||||||||
Mfr: F881BT273M300L TTI: Not Assigned KEMET Availability: 0In StockSafety Capacitors 1000V 0.027uF 20% LS=15mm | 0In Stock | 27 nF | 300 VAC | Radial | 15 mm (0.591 in) | 1 kVDC | Safety Film Capacitors | Polypropylene (PP) | 20 % | - 40 C | + 110 C | F881 | Reel | ||||||||||
Mfr: F881BP393M300L TTI: Not Assigned KEMET Availability: 0In StockSafety Capacitors 1000V 0.039uF 20% LS=15mm | 0In Stock | 39 nF | 300 VAC | Radial | 15 mm (0.591 in) | 1 kVDC | Safety Film Capacitors | Polypropylene (PP) | 20 % | - 40 C | + 110 C | F881 | Reel | ||||||||||
Mfr: F872BT253K480R TTI: Not Assigned KEMET Availability: 0In StockSafety Capacitors 1000V 0.025uF 10% LS=15mm | 0In Stock | 25 nF | 480 VAC | Radial | 15 mm (0.591 in) | 1 kVDC | 18 mm | 9 mm | Safety Film Capacitors | Polypropylene (PP) | 10 % | 2 Pin | Straight | - 40 C | + 110 C | 12.5 mm | F872 | Ammo Pack | |||||
Mfr: F861DB184K310R TTI: Not Assigned KEMET Availability: 0In StockSafety Capacitors 630V 0.18uF 10% LS=22.5mm | 0In Stock | 180 nF | 310 VAC | Radial | 22.5 mm (0.886 in) | 630 VDC | Safety Film Capacitors | Polypropylene (PP) | 10 % | - 40 C | + 110 C | F861 | Ammo Pack | ||||||||||
Mfr: F871BE473K330R TTI: Not Assigned KEMET Availability: 0In StockSafety Capacitors 800V 0.047uF 10% LS=15mm | 0In Stock | 47 nF | 330 VAC | Radial | 15 mm (0.591 in) | 800 VDC | 18 mm | 5.5 mm | Safety Film Capacitors | Polypropylene (PP) | 10 % | 2 Pin | Straight | - 40 C | + 110 C | 12.5 mm | F871 | Ammo Pack | |||||
Mfr: F881AO822K300L TTI: Not Assigned KEMET Availability: 0In StockSafety Capacitors 1000V 8200pF 10% LS=10mm | 0In Stock | 8.2 nF | 300 VAC | Radial | 10 mm (0.394 in) | 1 kVDC | Safety Film Capacitors | Polypropylene (PP) | 10 % | - 40 C | + 110 C | F881 | Reel | ||||||||||
Mfr: F861BC184M310A TTI: Not Assigned KEMET Availability: 0In StockSafety Capacitors 630V 0.18uF 20% LS=15mm | 0In Stock | 180 nF | 310 VAC | Radial | 15 mm (0.591 in) | 630 VDC | Safety Film Capacitors | Polypropylene (PP) | 20 % | - 40 C | + 110 C | F861 | Bulk |