KEMET - Safety Capacitors
24.660 ResultsPart | Availability | Purchasing | RoHS/Lead | Capacitance | Safety Rating | Voltage Rating AC | Termination Style | Lead Spacing | Voltage Rating DC | Length | Width | Product | Dielectric | Tolerance | Number of Pins | Lead Style | Minimum Operating Temperature | Maximum Operating Temperature | Package / Case | Height | Series | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: F881DI823M300L TTI: Not Assigned KEMET Availability: 0In StockSafety Capacitors 1000V 0.082uF 20% LS=22.5mm | 0In Stock | 82 nF | 300 VAC | Radial | 22.5 mm (0.886 in) | 1 kVDC | Safety Film Capacitors | Polypropylene (PP) | 20 % | - 40 C | + 110 C | F881 | Reel | ||||||||||
Mfr: F861DH824K310L TTI: Not Assigned KEMET Availability: 0In StockSafety Capacitors 630V 0.82uF 10% LS=22.5mm | 0In Stock | 820 nF | 310 VAC | Radial | 22.5 mm (0.886 in) | 630 VDC | Safety Film Capacitors | Polypropylene (PP) | 10 % | - 40 C | + 110 C | F861 | Reel | ||||||||||
Mfr: F881BR393M300R TTI: Not Assigned KEMET Availability: 0In StockSafety Capacitors 1000V 0.039uF 20% LS=15mm | 0In Stock | 39 nF | 300 VAC | Radial | 15 mm (0.591 in) | 1 kVDC | Safety Film Capacitors | Polypropylene (PP) | 20 % | - 40 C | + 110 C | F881 | Ammo Pack | ||||||||||
Mfr: F881BC103M300L TTI: Not Assigned KEMET Availability: 0In StockSafety Capacitors 1000V 0.01uF 20% LS=15mm | 0In Stock | 10 nF | 300 VAC | Radial | 15 mm (0.591 in) | 1 kVDC | Safety Film Capacitors | Polypropylene (PP) | 20 % | - 40 C | + 110 C | F881 | Reel | ||||||||||
0In Stock | 25 nF | 300 VAC | Radial | 15 mm (0.591 in) | 1 kVDC | Safety Film Capacitors | Polypropylene (PP) | 10 % | - 40 C | + 110 C | F881 | Reel | |||||||||||
Mfr: F872BO563M480L TTI: Not Assigned KEMET Availability: 0In StockSafety Capacitors 1000V 0.056uF 20% LS=15mm | 0In Stock | 56 nF | 480 VAC | Radial | 15 mm (0.591 in) | 1 kVDC | 18 mm | 7.5 mm | Safety Film Capacitors | Polypropylene (PP) | 20 % | 2 Pin | Straight | - 40 C | + 110 C | 18.5 mm | F872 | Reel | |||||
Mfr: F881AL332M300L TTI: Not Assigned KEMET Availability: 0In StockSafety Capacitors 1000V 3300pF 20% LS=10mm | 0In Stock | 3.3 nF | 300 VAC | Radial | 10 mm (0.394 in) | 1 kVDC | Safety Film Capacitors | Polypropylene (PP) | 20 % | - 40 C | + 110 C | F881 | Reel | ||||||||||
Mfr: F872BS823M480L TTI: Not Assigned KEMET Availability: 0In StockSafety Capacitors 1000V 0.082uF 20% LS=15mm | 0In Stock | 82 nF | 480 VAC | Radial | 15 mm (0.591 in) | 1 kVDC | 18 mm | 10 mm | Safety Film Capacitors | Polypropylene (PP) | 20 % | 2 Pin | Straight | - 40 C | + 110 C | 16 mm | F872 | Reel | |||||
Mfr: F881BR273K300R TTI: Not Assigned KEMET Availability: 0In StockSafety Capacitors 1000V 0.027uF 10% LS=15mm | 0In Stock | 27 nF | 300 VAC | Radial | 15 mm (0.591 in) | 1 kVDC | Safety Film Capacitors | Polypropylene (PP) | 10 % | - 40 C | + 110 C | F881 | Ammo Pack | ||||||||||
Mfr: F861DB393M310R TTI: Not Assigned KEMET Availability: 0In StockSafety Capacitors 630V 0.039uF 20% LS=22.5mm | 0In Stock | 39 nF | 310 VAC | Radial | 22.5 mm (0.886 in) | 630 VDC | Safety Film Capacitors | Polypropylene (PP) | 20 % | - 40 C | + 110 C | F861 | Ammo Pack | ||||||||||
Mfr: F873DI253M760L TTI: Not Assigned KEMET Availability: 0In StockSafety Capacitors 760V .025uF 20% LS=22.5mm | 0In Stock | 25 nF | 760 VAC | Radial | 22.5 mm (0.886 in) | 1.5 kVDC | 26 mm | 7 mm | Safety Film Capacitors | Polypropylene (PP) | 20 % | 2 Pin | Straight | - 40 C | + 110 C | 16 mm | F873 | Reel | |||||
Mfr: F872BK393M480L TTI: Not Assigned KEMET Availability: 0In StockSafety Capacitors 1000V 0.039uF 20% LS=15mm | 0In Stock | 39 nF | 480 VAC | Radial | 15 mm (0.591 in) | 1 kVDC | 18 mm | 7.5 mm | Safety Film Capacitors | Polypropylene (PP) | 20 % | 2 Pin | Straight | - 40 C | + 110 C | 13.5 mm | F872 | Reel | |||||
Mfr: F861BO474K310L TTI: Not Assigned KEMET Availability: 0In StockSafety Capacitors 630V 0.47uF 10% LS=15mm | 0In Stock | 470 nF | 310 VAC | Radial | 15 mm (0.591 in) | 630 VDC | Safety Film Capacitors | Polypropylene (PP) | 10 % | - 40 C | + 110 C | F861 | Reel | ||||||||||
Mfr: F871DP564M330L TTI: Not Assigned KEMET Availability: 0In StockSafety Capacitors 800V 0.56uF 20% LS=22.5mm | 0In Stock | 560 nF | 330 VAC | Radial | 22.5 mm (0.886 in) | 800 VDC | 26 mm | 11 mm | Safety Film Capacitors | Polypropylene (PP) | 20 % | 2 Pin | Straight | - 40 C | + 110 C | 20 mm | F871 | Reel | |||||
0In Stock | 18 nF | 480 VAC | 15 mm (0.591 in) | 1 kVDC | Safety Film Capacitors | 20 % | - 40 C | + 110 C | F872 | Reel | |||||||||||||
Mfr: F861DI474M310L TTI: Not Assigned KEMET Availability: 0In StockSafety Capacitors 630V 0.47uF 20% LS=22.5mm | 0In Stock | 470 nF | 310 VAC | Radial | 22.5 mm (0.886 in) | 630 VDC | Safety Film Capacitors | Polypropylene (PP) | 20 % | - 40 C | + 110 C | F861 | Reel | ||||||||||
Mfr: F872BT253K480L TTI: Not Assigned KEMET Availability: 0In StockSafety Capacitors 1000V 0.025uF 10% LS=15mm | 0In Stock | 25 nF | 480 VAC | Radial | 15 mm (0.591 in) | 1 kVDC | 18 mm | 9 mm | Safety Film Capacitors | Polypropylene (PP) | 10 % | 2 Pin | Straight | - 40 C | + 110 C | 12.5 mm | F872 | Reel | |||||
Mfr: F871DI184M330R TTI: Not Assigned KEMET Availability: 0In StockSafety Capacitors 800V 0.18uF 20% LS=22.5mm | 0In Stock | 180 nF | 330 VAC | Radial | 22.5 mm (0.886 in) | 800 VDC | 26 mm | 7 mm | Safety Film Capacitors | Polypropylene (PP) | 20 % | 2 Pin | Straight | - 40 C | + 110 C | 16 mm | F871 | Ammo Pack | |||||
Mfr: F861BT274K310R TTI: Not Assigned KEMET Availability: 0In StockSafety Capacitors 630V 0.27uF 10% LS=15mm | 0In Stock | 270 nF | 310 VAC | Radial | 15 mm (0.591 in) | 630 VDC | Safety Film Capacitors | Polypropylene (PP) | 10 % | - 40 C | + 110 C | F861 | Ammo Pack | ||||||||||
Mfr: F871DO394K330L TTI: Not Assigned KEMET Availability: 0In StockSafety Capacitors 800V 0.39uF 10% LS=22.5mm | 0In Stock | 390 nF | 330 VAC | Radial | 22.5 mm (0.886 in) | 800 VDC | 26 mm | 10 mm | Safety Film Capacitors | Polypropylene (PP) | 10 % | 2 Pin | Straight | - 40 C | + 110 C | 18.5 mm | F871 | Reel | |||||
Mfr: F872BT183M480R TTI: Not Assigned KEMET Availability: 0In StockSafety Capacitors 1000V 0.018uF 20% LS=15mm | 0In Stock | 18 nF | 480 VAC | Radial | 15 mm (0.591 in) | 1 kVDC | 18 mm | 9 mm | Safety Film Capacitors | Polypropylene (PP) | 20 % | 2 Pin | Straight | - 40 C | + 110 C | 12.5 mm | F872 | Ammo Pack | |||||
Mfr: F881BP473M300L TTI: Not Assigned KEMET Availability: 0In StockSafety Capacitors 1000V 0.047uF 20% LS=15mm | 0In Stock | 47 nF | 300 VAC | Radial | 15 mm (0.591 in) | 1 kVDC | Safety Film Capacitors | Polypropylene (PP) | 20 % | - 40 C | + 110 C | F881 | Reel | ||||||||||
Mfr: F871DM394M330L TTI: Not Assigned KEMET Availability: 0In StockSafety Capacitors 800V 0.39uF 20% LS=22.5mm | 0In Stock | 390 nF | 330 VAC | Radial | 22.5 mm (0.886 in) | 800 VDC | 26 mm | 9 mm | Safety Film Capacitors | Polypropylene (PP) | 20 % | 2 Pin | Straight | - 40 C | + 110 C | 18.5 mm | F871 | Reel | |||||
Mfr: F861BR474K310R TTI: Not Assigned KEMET Availability: 0In StockSafety Capacitors 630V 0.47uF 10% LS=15mm | 0In Stock | 470 nF | X2 | 310 VAC | Radial | 15 mm (0.591 in) | 630 VDC | 18 mm | 13 mm | Safety Film Capacitors | Polypropylene (PP) | 10 % | 2 Pin | Straight | - 40 C | + 110 C | 12 mm | F861 | Ammo Pack | ||||
Mfr: F861DB393M310L TTI: Not Assigned KEMET Availability: 0In StockSafety Capacitors 630V 0.039uF 20% LS=22.5mm | 0In Stock | 39 nF | 310 VAC | Radial | 22.5 mm (0.886 in) | 630 VDC | Safety Film Capacitors | Polypropylene (PP) | 20 % | - 40 C | + 110 C | F861 | Reel |