KEMET - Safety Capacitors
24.660 ResultsPart | Availability | Purchasing | RoHS/Lead | Capacitance | Safety Rating | Voltage Rating AC | Termination Style | Lead Spacing | Voltage Rating DC | Length | Width | Product | Dielectric | Tolerance | Number of Pins | Lead Style | Minimum Operating Temperature | Maximum Operating Temperature | Package / Case | Height | Series | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: R413I22200000M TTI: R413I22200000M KEMET Availability: 0In Stock100 On Order Expected 09-Mar-27 Safety Capacitors .022uF 300volts 20% | 0In Stock100 On Order Expected 09-Mar-27 | 22 nF | X1, Y2 | 300 VAC | Radial | 15 mm (0.591 in) | 1 kVDC | 18 mm | 6 mm | Safety Film Capacitors | Polypropylene (PP) | 20 % | 2 Pin | Straight | - 40 C | + 110 C | 12 mm | R41 | AEC-Q200 | Bulk | 413I22200000M | |||
Mfr: PME295RB4330MR30 TTI: PME295RB4330MR30 KEMET Availability: 0In Stock400 On Order Expected 24-Jun-27 Safety Capacitors 440V 3300pF 20% LS=15mm | 0In Stock400 On Order Expected 24-Jun-27 | 3.3 nF | Y1 | 440 VAC | Radial | 15 mm (0.591 in) | 18 mm | 7.5 mm | Safety Film Capacitors | Paper | 20 % | 2 Pin | Straight | - 40 C | + 115 C | 14.5 mm | PME295 | Bulk | P295BL332M440A | |||||
Mfr: R46KR447040P1M TTI: R46KR447040P1M KEMET Availability: 0In Stock6.160 On Order Expected 11-Jan-30 Safety Capacitors 275V 4.7uF 20% LS=27.5mm | 0In Stock6.160 On Order Expected 11-Jan-30 | 4.7 uF | X2 | 275 VAC | Radial | 27.5 mm (1.083 in) | 560 VDC | 32 mm | 14 mm | Safety Film Capacitors | Polypropylene (PP) | 20 % | 2 Pin | Straight | - 40 C | + 110 C | 28 mm | R46 X2 275 MIN | Tray | R46KR447050P1M | ||||
Mfr: R46KR368000M1K TTI: R46KR368000M1K KEMET Availability: 0In Stock2.448 On Order Expected 11-Jan-30 Safety Capacitors 275vac 0.68uF 10% | 0In Stock2.448 On Order Expected 11-Jan-30 | 680 nF | X2 | 275 VAC | Radial | 27.5 mm (1.083 in) | 560 VDC | 32 mm | 9 mm | Safety Film Capacitors | Polypropylene (PP) | 10 % | 2 Pin | Straight | - 40 C | + 110 C | 17 mm | R46 X2 275 | Tray | 46KR368000M1K | ||||
Mfr: R46KR410050M1K TTI: R46KR410050M1K KEMET Availability: 0In Stock3.024 On Order Expected 04-Jun-27 Safety Capacitors 275vac 1uF 10% | 0In Stock3.024 On Order Expected 04-Jun-27 | 1 uF | X2 | 275 VAC | Radial | 27.5 mm (1.083 in) | 560 VDC | 32 mm | 11 mm | Safety Film Capacitors | Polypropylene (PP) | 10 % | 2 Pin | Straight | - 40 C | + 110 C | 20 mm | R46 X2 275 | Tray | 46KR410050M1K | ||||
Mfr: R463R410000M1M TTI: R463R410000M1M KEMET Availability: 0In Stock2.240 On Order Expected 25-Feb-27 Safety Capacitors 1.0uF 20% | 0In Stock2.240 On Order Expected 25-Feb-27 | 1 uF | 310 VAC | Radial | 27.5 mm (1.083 in) | 630 VDC | 32 mm | 11 mm | Safety Film Capacitors | Polypropylene (PP) | 20 % | 2 Pin | Straight | - 40 C | + 110 C | 20 mm | R46 X2 310 | Tray | ||||||
Mfr: R463R447000M2K TTI: R463R447000M2K KEMET Availability: 0In Stock1.536 On Order Expected Safety Capacitors 4.7uF 10% | 0In Stock1.536 On Order Expected | 4.7 uF | X2 | 310 VAC | Radial | 27.5 mm (1.083 in) | 630 VDC | 32 mm | 18 mm | Safety Film Capacitors | Polypropylene (PP) | 10 % | 2 Pin | Straight | - 40 C | + 110 C | 33 mm | R46 X2 310 | Tray | |||||
Mfr: R46KI333000M1M TTI: R46KI333000M1M KEMET Availability: 0In Stock4.500 On Order Expected 25-Mar-27 Safety Capacitors .33uF 275volts 20% | 0In Stock4.500 On Order Expected 25-Mar-27 | 330 nF | X2 | 275 VAC | Radial | 15 mm (0.591 in) | 560 VDC | 18 mm | 10 mm | Safety Film Capacitors | Polypropylene (PP) | 20 % | 2 Pin | Straight | - 40 C | + 110 C | 16 mm | R46 X2 275 | Bulk | 46KI333000M1M | ||||
Mfr: R46KI310050M1M TTI: R46KI310050M1M KEMET Availability: 0In Stock6.000 On Order Expected Safety Capacitors 275vac 0.1uF 20% | 0In Stock6.000 On Order Expected | 100 nF | X2 | 275 VAC | Radial | 15 mm (0.591 in) | 560 VDC | 18 mm | 5 mm | Safety Film Capacitors | Polypropylene (PP) | 20 % | 2 Pin | Straight | - 40 C | + 110 C | 11 mm | R46 X2 275 | Bulk | 46KI310050M1M | ||||
Mfr: R46KI22200001M TTI: R46KI22200001M KEMET Availability: 0In Stock22.000 On Order Expected Safety Capacitors 275volts 0.022uF 20% | 0In Stock22.000 On Order Expected | 22 nF | X2 | 275 VAC | Radial | 15 mm (0.591 in) | 560 VDC | 18 mm | 5 mm | Safety Film Capacitors | Polypropylene (PP) | 20 % | 2 Pin | Straight | - 40 C | + 110 C | 11 mm | R46 X2 275 | Bulk | 46KI22200001M | ||||
Mfr: R46KN368050M2K TTI: R46KN368050M2K KEMET Availability: 0In Stock3.000 On Order Expected 21-Apr-27 Safety Capacitors 275volts 0.68uF 10% | 0In Stock3.000 On Order Expected 21-Apr-27 | 680 nF | X2 | 275 VAC | Radial | 22.5 mm (0.886 in) | 560 VDC | 26.5 mm | 10 mm | Safety Film Capacitors | Polypropylene (PP) | 10 % | 2 Pin | Straight | - 40 C | + 110 C | 18.5 mm | R46 X2 275 | Bulk | 46KN368050M2K | ||||
Mfr: R46KR3470CK01M TTI: R46KR3470CK01M KEMET Availability: 0In Stock1.800 On Order Expected 03-Dec-26 Safety Capacitors 275vac 0.47uF 20% | 0In Stock1.800 On Order Expected 03-Dec-26 | 470 nF | 275 VAC | Radial | 27.5 mm (1.083 in) | 560 VDC | 32 mm | 9 mm | Safety Film Capacitors | Polypropylene (PP) | 20 % | 2 Pin | Straight | - 40 C | + 110 C | 17 mm | R46 X2 275 | Reel | ||||||
Mfr: R46KN333000M1K TTI: R46KN333000M1K KEMET Availability: 0In Stock2.800 On Order Expected 04-Jan-27 Safety Capacitors 275volts 0.33uF 10% | 0In Stock2.800 On Order Expected 04-Jan-27 | 330 nF | X2 | 275 VAC | Radial | 22.5 mm (0.886 in) | 560 VDC | 26.5 mm | 6 mm | Safety Film Capacitors | Polypropylene (PP) | 10 % | 2 Pin | Straight | - 40 C | + 110 C | 15 mm | R46 X2 275 | Bulk | 46KN333000M1K | ||||
Mfr: R46KN422000P0M TTI: R46KN422000P0M KEMET Availability: 0In Stock1.200 On Order Expected 28-Apr-27 Safety Capacitors 275volts 2.2uF 20% | 0In Stock1.200 On Order Expected 28-Apr-27 | 2.2 uF | X2 | 275 VAC | Radial | 22.5 mm (0.886 in) | 560 VDC | 26.5 mm | 13 mm | Safety Film Capacitors | Polypropylene (PP) | 20 % | 2 Pin | Straight | - 40 C | + 110 C | 22 mm | R46 X2 275 MIN | Bulk | 46KN422000P0M | ||||
Mfr: PHE840MA5470MA02R17 TTI: PHE840MA5470MA02R17 KEMET Availability: 0In Stock1.000 On Order Expected 11-Jan-30 Safety Capacitors 280 VAC 0.047uF 20% LS=10mm | 0In Stock1.000 On Order Expected 11-Jan-30 | 47 nF | X2 | 275 VAC | Radial | 10 mm (0.394 in) | 760 VDC | 13 mm | 4.5 mm | Safety Film Capacitors | Polypropylene (PP) | 20 % | 2 Pin | Straight | - 55 C | + 105 C | 10.5 mm | PHE840M | Bulk | F840AH473M275A | ||||
Mfr: PME271M647KR30 TTI: PME271M647KR30 KEMET Availability: 0In StockSafety Capacitors 275V 0.47uF 10% LS=25.4mm | 0In Stock | 470 nF | X2 | 275 VAC | Radial | 25.4 mm (1 in) | 630 VDC | 30.5 mm | 15.3 mm | Safety Film Capacitors | Paper | 10 % | 2 Pin | Straight | - 40 C | + 110 C | 22 mm | PME271M | Bulk | P276EL474K275A | ||||
Mfr: R46KI333000N1M TTI: R46KI333000N1M KEMET Availability: 0In Stock1.600 On Order Expected 14-Apr-27 Safety Capacitors .33uF 275volts 20% | 0In Stock1.600 On Order Expected 14-Apr-27 | 330 nF | X2 | 275 VAC | Radial | 15 mm (0.591 in) | 560 VDC | 18 mm | 9 mm | Safety Film Capacitors | Polypropylene (PP) | 20 % | 2 Pin | Straight | - 40 C | + 110 C | 12.5 mm | R46 | Bulk | 46KI333000N1M | ||||
Mfr: F861DU225M310Z TTI: F861DU225M310Z KEMET Availability: 0In Stock3.000 On Order Expected Safety Capacitors 310volts 2.2uF 20% LS 22.5mm | 0In Stock3.000 On Order Expected | 2.2 uF | X2 | 310 VAC | Radial | 22.5 mm (0.886 in) | 630 VDC | 26 mm | 13 mm | Safety Film Capacitors | Polypropylene (PP) | 20 % | 2 Pin | Straight | - 40 C | + 110 C | 22 mm | F861 | Bulk | F861DU225M310ZL30A | ||||
Mfr: R413F168050T0K TTI: R413F168050T0K KEMET Availability: 0In Stock12.000 On Order Expected Safety Capacitors 1500V 6800pF 125C LS=10mm AEC-Q200 | 0In Stock12.000 On Order Expected | 6.8 nF | X1, Y2 | 300 VAC | Radial | 10 mm (0.394 in) | 1.5 kVDC | 13 mm | 6 mm | Safety Film Capacitors | Polypropylene (PP) | 10 % | 2 Pin | Straight | - 40 C | + 125 C | 12 mm | R41-T | AEC-Q200 | Bulk | ||||
Mfr: CAS26C102KARFC TTI: CAS26C102KARFC KEMET Availability: 0In StockSafety Capacitors 250VAC 1000pF X7R 2211 10% X2 | 0In Stock | 1 nF | X1, Y2 | 250 VAC | SMD/SMT | 5.7 mm | 2.8 mm | Safety MLCCs | X7R | 10 % | 2 Pin | - 55 C | + 125 C | 2211 (5728 metric) | 2.5 mm | CAS SMD SFTY 250 | Reel | |||||||
0In Stock | 1 uF | X2 | 275 VAC | Radial | 27.5 mm (1.083 in) | 560 VDC | 32 mm | 11 mm | Safety Film Capacitors | Polypropylene (PP) | 10 % | 2 Pin | Straight | - 40 C | + 110 C | 20 mm | R46 X2 275 | Tray | 46KR410000M1K | |||||
Mfr: PHE850EB5150MB15R17 TTI: PHE850EB5150MB15R17 KEMET Availability: 0In Stock2.400 On Order Expected 02-Sep-27 Safety Capacitors 300V 0.015uF 20% LS=15mm | 0In Stock2.400 On Order Expected 02-Sep-27 | 15 nF | Y2 | 300 VAC | Radial | 15 mm (0.591 in) | 1.25 kVDC | 18 mm | 6 mm | Safety Film Capacitors | Polypropylene (PP) | 20 % | 2 Pin | Straight | - 55 C | + 110 C | 12 mm | PHE850 | Bulk | |||||
Mfr: R46KI347000M1M TTI: R46KI347000M1M KEMET Availability: 0In Stock450 On Order Expected 14-Apr-27 Safety Capacitors 275volts 0.47uF 20% | 0In Stock450 On Order Expected 14-Apr-27 | 470 nF | 275 VAC | Radial | 15 mm (0.591 in) | 560 VDC | 18 mm | 11 mm | Safety Film Capacitors | Polypropylene (PP) | 20 % | 2 Pin | Straight | - 40 C | + 110 C | 19 mm | R46 X2 275 | Bulk | 46KI347000M1M | |||||
Mfr: R46KI3100DQM1M TTI: R46KI3100DQM1M KEMET Availability: 0In Stock7.200 On Order Expected Safety Capacitors 275volts 0.1uF 20% | 0In Stock7.200 On Order Expected | 100 nF | X2 | 275 VAC | Radial | 15 mm (0.591 in) | 560 VDC | 18 mm | 5 mm | Safety Film Capacitors | Polypropylene (PP) | 20 % | 2 Pin | Straight | - 40 C | + 110 C | 11 mm | R46 X2 275 | Ammo Pack | 46KI3100DQM1M | ||||
Mfr: R413N310000M1M TTI: R413N310000M1M KEMET Availability: 0In Stock4.212 On Order Expected Safety Capacitors 300volts 0.10uF 20% | 0In Stock4.212 On Order Expected | 100 nF | X1, Y2 | 300 VAC | Radial | 22.5 mm (0.886 in) | 1 kVDC | 26.5 mm | 8.5 mm | Safety Film Capacitors | Polypropylene (PP) | 20 % | 2 Pin | Straight | - 40 C | + 110 C | 17 mm | R41 | AEC-Q200 | Bulk | 413N310000M1M |