KEMET - Safety Capacitors
24.660 ResultsPart | Availability | Purchasing | RoHS/Lead | Capacitance | Safety Rating | Voltage Rating AC | Termination Style | Lead Spacing | Voltage Rating DC | Length | Width | Product | Dielectric | Tolerance | Number of Pins | Lead Style | Minimum Operating Temperature | Maximum Operating Temperature | Package / Case | Height | Series | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: PME271M447MR30 TTI: PME271M447MR30 KEMET Availability: 0In Stock3.600 On Order Expected 04-Feb-27 Safety Capacitors 275V 4700pF 20% LS=10.2mm | 0In Stock3.600 On Order Expected 04-Feb-27 | 4.7 nF | X2 | 275 VAC | Radial | 10.2 mm (0.402 in) | 630 VDC | 13.5 mm | 5.1 mm | Safety Film Capacitors | Paper | 20 % | 2 Pin | Straight | - 40 C | + 110 C | 10.5 mm | PME271M | Bulk | P276HL472M275A | ||||
Mfr: PME271MB6100MR30 TTI: PME271MB6100MR30 KEMET Availability: 0In StockSafety Capacitors 275V 0.1uF 20% LS=15.2mm | 0In Stock | 100 nF | X2 | 275 VAC | Radial | 15.2 mm (0.598 in) | 630 VDC | 18.5 mm | 8.5 mm | Safety Film Capacitors | Paper | 20 % | 2 Pin | Straight | - 40 C | + 110 C | 14.3 mm | PME271M | Bulk | P276QS104M275A | ||||
Mfr: PME271YA4250MR30 TTI: PME271YA4250MR30 KEMET Availability: 0In Stock13.000 On Order Expected Safety Capacitors 300V 2500pF 20% LS=10.2mm | 0In Stock13.000 On Order Expected | 2.5 nF | Y2 | 300 VAC | Radial | 10.2 mm (0.402 in) | 1 kVDC | 13.5 mm | 4.1 mm | Safety Film Capacitors | Paper | 20 % | 2 Pin | Straight | - 40 C | + 110 C | 8.2 mm | PME271Y-E | Bulk | P272HH252M300A | ||||
Mfr: PME271YE6100MR30 TTI: PME271YE6100MR30 KEMET Availability: 0In Stock100 On Order Expected 28-Dec-26 Safety Capacitors 300V 0.1uF 20% LS=25.4mm | 0In Stock100 On Order Expected 28-Dec-26 | 100 nF | Y2 | 300 VAC | Radial | 25.4 mm (1 in) | 1 kVDC | 30.5 mm | 12.1 mm | Safety Film Capacitors | Paper | 20 % | 2 Pin | Straight | - 40 C | + 110 C | 19 mm | PME271Y-E | Bulk | P272EJ104M300A | ||||
Mfr: R46KR422050M2K TTI: R46KR422050M2K KEMET Availability: 0In StockSafety Capacitors 275vac 2.2uF 10% 10% | 0In Stock | 2.2 uF | X2 | 275 VAC | Radial | 27.5 mm (1.083 in) | 560 VDC | 32 mm | 13 mm | Safety Film Capacitors | Polypropylene (PP) | 10 % | 2 Pin | Straight | - 40 C | + 110 C | 25 mm | R46 X2 275 | Bulk | 46KR422050M2K | ||||
0In Stock | 47 nF | X2 | 440 VAC | 15 mm (0.591 in) | 1 kVDC | Safety Film Capacitors | 10 % | - 40 C | + 110 C | R47 | AEC-Q200 | Bulk | ||||||||||||
Mfr: PME271Y610MR30 TTI: PME271Y610MR30 KEMET Availability: 0In StockSafety Capacitors 250V 1kVDC 0.1uF 20% LS=25.4mm | 0In Stock | 100 nF | Y2 | 250 VAC | Radial | 25.4 mm (1 in) | 1 kVDC | 30.5 mm | 12.1 mm | Safety Film Capacitors | Paper | 20 % | 2 Pin | Straight | - 40 C | + 110 C | 19 mm | PME271Y | Bulk | P271EJ104M250A | ||||
Mfr: PME271M510MR30 TTI: PME271M510MR30 KEMET Availability: 0In StockSafety Capacitors 275V 0.01uF 20% LS=15.2mm | 0In Stock | 10 nF | X2 | 275 VAC | Radial | 15.2 mm (0.598 in) | 630 VDC | 18.5 mm | 5.2 mm | Safety Film Capacitors | Paper | 20 % | 2 Pin | Straight | - 40 C | + 110 C | 10.5 mm | PME271M | Bulk | P276QE103M275A | ||||
Mfr: PHE841ER7220MR036L2 TTI: PHE841ER7220MR036L2 KEMET Availability: 0In StockSafety Capacitors 330V 2.2uF 20% LS=37.5mm | 0In Stock | 2.2 uF | 330 VAC | Radial | 37.5 mm (1.476 in) | Safety Film Capacitors | Polypropylene (PP) | 20 % | - 40 C | + 100 C | PHE841 | Tray | F841RP225M330CL36J | |||||||||||
Mfr: R46KN410000M1K TTI: R46KN410000M1K KEMET Availability: 0In StockSafety Capacitors 275volts 1uF 10% | 0In Stock | 1 uF | 275 VAC | Radial | 560 VDC | Safety Film Capacitors | Polypropylene (PP) | 10 % | 2 Pin | Straight | - 40 C | + 110 C | R46 X2 275 | Bulk | 46KN410000M1K | |||||||||
0In Stock | 1 uF | X2 | 275 VAC | Radial | 22.5 mm (0.886 in) | 560 VDC | 26.5 mm | 10 mm | Safety Film Capacitors | Polypropylene (PP) | 20 % | 2 Pin | Straight | - 40 C | + 110 C | 18.5 mm | R46 X2 275 | Bulk | 46KN410040N2M | |||||
Mfr: PHE840MA6100KA04R17 TTI: PHE840MA6100KA04R17 KEMET Availability: Not Available OnlineSafety Capacitors 280 VAC 0.10uF 10% $ | Not Available Online | 100 nF | X2 | 275 VAC | Radial | 10 mm (0.394 in) | 760 VDC | 13 mm | 6 mm | Safety Film Capacitors | Polypropylene (PP) | 10 % | 2 Pin | Straight | - 55 C | + 105 C | 12 mm | PHE840M | Bulk | F840AP104K275A | ||||
Mfr: R46KI347050M1K TTI: R46KI347050M1K KEMET Availability: 0In StockSafety Capacitors 275volts 0.47uF 10% | 0In Stock | 470 nF | X2 | 275 VAC | Radial | 15 mm (0.591 in) | 560 VDC | 18 mm | 11 mm | Safety Film Capacitors | Polypropylene (PP) | 10 % | 2 Pin | Straight | - 40 C | + 110 C | 19 mm | R46 X2 275 | Bulk | 46KI347050M1K | ||||
Mfr: R46KI3100ND01K TTI: R46KI3100ND01K KEMET Availability: 0In StockSafety Capacitors 275volts 0.1uF 10% | 0In Stock | 100 nF | 275 VAC | Radial | 560 VDC | Safety Film Capacitors | Polypropylene (PP) | 10 % | 2 Pin | Straight | - 40 C | + 110 C | R46 X2 275 | Ammo Pack | 46KI3100ND01K | |||||||||
Mfr: R413I2100DQ00M TTI: R413I2100DQ00M KEMET Availability: 0In Stock800 On Order Expected 28-Apr-27 Safety Capacitors 300 VAC 1kVDC 0.01uF 20% | 0In Stock800 On Order Expected 28-Apr-27 | 10 nF | X1, Y2 | 300 VAC | Radial | 15 mm (0.591 in) | 1 kVDC | 18 mm | 5 mm | Safety Film Capacitors | Polypropylene (PP) | 20 % | 2 Pin | Straight | - 40 C | + 110 C | 11 mm | R41 | AEC-Q200 | Ammo Pack | 413I2100DQ00M | |||
0In Stock | 10 nF | X1, Y2 | 300 VAC | Radial | 15 mm (0.591 in) | 1 kVDC | 18 mm | 5 mm | Safety Film Capacitors | Polypropylene (PP) | 20 % | 2 Pin | Straight | - 40 C | + 110 C | 11 mm | R41 | AEC-Q200 | Bulk | |||||
Mfr: R46KI3220JLM1M TTI: R46KI3220JLM1M KEMET Availability: 0In Stock13.000 On Order Expected Safety Capacitors 275volts 0.22uF 20% | 0In Stock13.000 On Order Expected | 220 nF | 275 VAC | Radial | 560 VDC | Safety Film Capacitors | Polypropylene (PP) | 20 % | 2 Pin | Straight | - 40 C | + 110 C | R46 X2 275 | Bulk | 46KI3220JLM1M | |||||||||
Mfr: R46KN3680CKM2K TTI: R46KN3680CKM2K KEMET Availability: 0In StockSafety Capacitors 275volts 0.68uF 10% | 0In Stock | 680 nF | 275 VAC | Radial | 22.5 mm (0.886 in) | 560 VDC | 26.5 mm | 10 mm | Safety Film Capacitors | Polypropylene (PP) | 10 % | 2 Pin | Straight | - 40 C | + 110 C | 18.5 mm | R46 X2 275 | Bulk | 46KN3680CKM2K | |||||
Mfr: R463I21005001K TTI: R463I21005001K KEMET Availability: Not Available OnlineSafety Capacitors 310 VAC 630 VDC 0.01uF 10% | Not Available Online | 10 nF | X2 | 310 VAC | Radial | 15 mm (0.591 in) | 630 VDC | 18 mm | 5 mm | Safety Film Capacitors | Polypropylene (PP) | 10 % | 2 Pin | Straight | - 40 C | + 110 C | 11 mm | R46 X2 310 | Bulk | 463I21005001K | ||||
Mfr: R46KI21500001K TTI: R46KI21500001K KEMET Availability: 0In StockSafety Capacitors 275volts 0.015uF 10% | 0In Stock | 15 nF | X2 | 275 VAC | Radial | 15 mm (0.591 in) | 560 VDC | 18 mm | 5 mm | Safety Film Capacitors | Polypropylene (PP) | 10 % | 2 Pin | Straight | - 40 C | + 110 C | 11 mm | R46 X2 275 | Reel | 46KI21500001K | ||||
Mfr: PME271M547MR19T0 TTI: PME271M547MR19T0 KEMET Availability: 0In StockSafety Capacitors 275V 0.047uF 20% LS=15.2mm | 0In Stock | 47 nF | X2 | 275 VAC | Radial | 15.2 mm (0.598 in) | 630 VDC | 18.5 mm | 6 mm | Safety Film Capacitors | Paper | 20 % | Straight | - 40 C | + 110 C | 12.5 mm | PME271M | Reel | P276QL473M275L | |||||
Mfr: R46KN410040P1M TTI: R46KN410040P1M KEMET Availability: 0In StockSafety Capacitors 560V 1uF LS=22.5mm 20% Safety Radial | 0In Stock | 1 uF | X2 | 275 VAC | Radial | 22.5 mm (0.886 in) | 560 VDC | 26.5 mm | 10 mm | Safety Film Capacitors | Polypropylene (PP) | 20 % | 2 Pin | Straight | - 40 C | + 110 C | 18.5 mm | R46 X2 275 MIN | Bulk | |||||
Mfr: R463R410040M1M TTI: R463R410040M1M KEMET Availability: 0In StockSafety Capacitors 630V 1uF 20% LS=27.5mm | 0In Stock | 1 uF | X2 | 310 VAC | Radial | 27.5 mm (1.083 in) | 630 VDC | 32 mm | 11 mm | Safety Film Capacitors | Polypropylene (PP) | 20 % | 2 Pin | Straight | - 40 C | + 110 C | 20 mm | R46 X2 310 | Tray | |||||
0In Stock | 1 uF | 275 VAC | Radial | 22.5 mm (0.886 in) | 560 VDC | 26.5 mm | 10 mm | Safety Film Capacitors | Polypropylene (PP) | 10 % | 2 Pin | Straight | - 40 C | + 110 C | 18.5 mm | R46 X2 275 MIN | Box | |||||||
Mfr: R46KN4220JHP0M TTI: R46KN4220JHP0M KEMET Availability: 0In StockSafety Capacitors 275vac 2.2uF 20% | 0In Stock | 2.2 uF | X2 | 275 VAC | Radial | 22.5 mm (0.886 in) | 560 VDC | 26.5 mm | 13 mm | Safety Film Capacitors | Polypropylene (PP) | 20 % | 2 Pin | Straight | - 40 C | + 110 C | 22 mm | R46 X2 275 MIN | Bulk |