F861 - KEMET - Safety Capacitors
2.332 ResultsPart | Availability | Purchasing | RoHS/Lead | Capacitance | Safety Rating | Voltage Rating AC | Termination Style | Lead Spacing | Voltage Rating DC | Length | Width | Product | Dielectric | Tolerance | Number of Pins | Lead Style | Minimum Operating Temperature | Maximum Operating Temperature | Package / Case | Height | Series | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: F861DU225M310Z TTI: F861DU225M310Z KEMET Availability: 0In Stock3.000 On Order Expected Safety Capacitors 310volts 2.2uF 20% LS 22.5mm | 0In Stock3.000 On Order Expected | 2.2 uF | X2 | 310 VAC | Radial | 22.5 mm (0.886 in) | 630 VDC | 26 mm | 13 mm | Safety Film Capacitors | Polypropylene (PP) | 20 % | 2 Pin | Straight | - 40 C | + 110 C | 22 mm | F861 | Bulk | F861DU225M310ZL30A | ||||
0In Stock | 1 uF | 310 VAC | Radial | 22.5 mm (0.886 in) | 630 VDC | Safety Film Capacitors | Polypropylene (PP) | 20 % | - 40 C | + 110 C | F861 | Ammo Pack | ||||||||||||
0In Stock | 470 nF | X2 | 310 VAC | Radial | 15 mm (0.591 in) | 630 VDC | 18 mm | 8.5 mm | Safety Film Capacitors | Polypropylene (PP) | 20 % | 2 Pin | Straight | - 40 C | + 110 C | 14.5 mm | F861 | Bulk | F861BP474M310AVBTMV803 | |||||
0In Stock | 2.2 uF | X2 | 310 VAC | Radial | 22.5 mm (0.886 in) | 630 VDC | 26 mm | 13 mm | Safety Film Capacitors | Polypropylene (PP) | 20 % | 2 Pin | Straight | - 40 C | + 110 C | 22 mm | F861 | Reel | ||||||
Mfr: F861BP474M310C TTI: F861BP474M310C KEMET Availability: 0In StockSafety Capacitors 630V 0.47uF 20% LS=15mm | 0In Stock | 470 nF | 310 VAC | Radial | 15 mm (0.591 in) | 630 VDC | 18 mm | 8.5 mm | Safety Film Capacitors | Polypropylene (PP) | 20 % | 2 Pin | Straight | - 40 C | + 110 C | 14.5 mm | F861 | Bulk | ||||||
Mfr: F861DP185M310L TTI: F861DP185M310L KEMET Availability: 0In Stock1.330 On Order Expected 03-Jan-28 Safety Capacitors 630V 1.8uF 20% LS=22.5mm | 0In Stock1.330 On Order Expected 03-Jan-28 | 1.8 uF | 310 VAC | Radial | 22.5 mm (0.886 in) | 630 VDC | Safety Film Capacitors | Polypropylene (PP) | 20 % | - 40 C | + 110 C | F861 | Reel | F861DP185M310LV803 | ||||||||||
Mfr: F861BT334K310L TTI: F861BT334K310L KEMET Availability: 0In StockSafety Capacitors 630V 0.33uF 10% LS=15mm | 0In Stock | 330 nF | 310 VAC | Radial | 15 mm (0.591 in) | 630 VDC | Safety Film Capacitors | Polypropylene (PP) | 10 % | - 40 C | + 110 C | F861 | Reel | |||||||||||
Mfr: F861DY335M310ZLH0J TTI: F861DY335M310ZLH0J KEMET Availability: 0In StockSafety Capacitors 630V 3.3uF 20% LS=22.5mm | 0In Stock | 3.3 uF | X2 | 310 VAC | Radial | 22.5 mm (0.886 in) | 630 VDC | 26 mm | 15.5 mm | Safety Film Capacitors | Polypropylene (PP) | 20 % | 2 Pin | Straight | - 40 C | + 110 C | 24.5 mm | F861 | Box | |||||
Mfr: F861BO474K310A TTI: F861BO474K310A KEMET Availability: 0In StockSafety Capacitors 630V 0.47uF 10% LS=15mm | 0In Stock | 470 nF | X2 | 310 VAC | Radial | 15 mm (0.591 in) | 630 VDC | 18 mm | 7.5 mm | Safety Film Capacitors | Polypropylene (PP) | 10 % | 2 Pin | Straight | - 40 C | + 110 C | 18.5 mm | F861 | Bulk | |||||
Mfr: F861DP155K310L TTI: F861DP155K310L KEMET Availability: 0In StockSafety Capacitors 630V 1.5uF 10% LS=22.5mm | 0In Stock | 1.5 uF | 310 VAC | Radial | 22.5 mm (0.886 in) | 630 VDC | Safety Film Capacitors | Polypropylene (PP) | 10 % | - 40 C | + 110 C | F861 | Reel | |||||||||||
0In Stock | 3.3 uF | X2 | 310 VAC | Radial | 27.5 mm (1.083 in) | 630 VDC | 31.5 mm | 13 mm | Safety Film Capacitors | Polypropylene (PP) | 20 % | 2 Pin | Straight | - 40 C | + 110 C | 25 mm | F861 | Box | ||||||
Mfr: F861BB104K310A TTI: F861BB104K310A KEMET Availability: 0In StockSafety Capacitors 630V 0.1uF 10% LS=15mm | 0In Stock | 100 nF | X2 | 310 VAC | Radial | 15 mm (0.591 in) | 630 VDC | 18 mm | 4 mm | Safety Film Capacitors | Polypropylene (PP) | 10 % | 2 Pin | Straight | - 40 C | + 110 C | 10 mm | F861 | Bulk | |||||
Mfr: F861DJ105M310Z TTI: F861DJ105M310Z KEMET Availability: 0In StockSafety Capacitors 310vac 1uF 20% LS 22.5mm | 0In Stock | 1 uF | X2 | 310 VAC | Radial | 22.5 mm (0.886 in) | 630 VDC | 26 mm | 8.5 mm | Safety Film Capacitors | Polypropylene (PP) | 20 % | 2 Pin | Straight | - 40 C | + 110 C | 17 mm | F861 | Bulk | |||||
Mfr: F861DU225M310R TTI: F861DU225M310R KEMET Availability: 0In StockSafety Capacitors 310VAC 2.2uF ls=22.5mm 20% | 0In Stock | 2.2 uF | 310 VAC | Radial | 22.5 mm (0.886 in) | 630 VDC | Safety Film Capacitors | Polypropylene (PP) | 20 % | - 40 C | + 110 C | F861 | Ammo Pack | |||||||||||
0In Stock | 3.3 uF | 310 VAC | Radial | 22.5 mm (0.886 in) | 630 VDC | Safety Film Capacitors | Polypropylene (PP) | 20 % | - 40 C | + 110 C | F861 | Reel | ||||||||||||
0In Stock | 3.3 uF | X2 | 310 VAC | Radial | 22.5 mm (0.886 in) | 630 VDC | 26 mm | 15.5 mm | Safety Film Capacitors | Polypropylene (PP) | 20 % | 2 Pin | Straight | - 40 C | + 110 C | 24.5 mm | F861 | Reel | ||||||
Mfr: F861DU225K310R TTI: F861DU225K310R KEMET Availability: 0In StockSafety Capacitors 630V 2.2uF 10% LS=22.5mm | 0In Stock | 2.2 uF | 310 VAC | Radial | 22.5 mm (0.886 in) | 630 VDC | Safety Film Capacitors | Polypropylene (PP) | 10 % | - 40 C | + 110 C | F861 | Ammo Pack | |||||||||||
0In Stock | 1 uF | X2 | 310 VAC | Radial | 22.5 mm (0.886 in) | 630 VDC | 26 mm | 8.5 mm | Safety Film Capacitors | Polypropylene (PP) | 20 % | 2 Pin | Straight | - 40 C | + 110 C | 17 mm | F861 | Reel | ||||||
Mfr: F861BP474M310Z TTI: F861BP474M310Z KEMET Availability: Not Available OnlineSafety Capacitors 300vac 0.47uF 20% LS 15mm | Not Available Online | 470 nF | X2 | 310 VAC | Radial | 15 mm (0.591 in) | 630 VDC | 18 mm | 8.5 mm | Safety Film Capacitors | Polypropylene (PP) | 20 % | 2 Pin | Straight | - 40 C | + 110 C | 14.5 mm | F861 | Reel | |||||
Mfr: F861BZ105M310L TTI: F861BZ105M310L KEMET Availability: Not Available OnlineSafety Capacitors 1.00UF 310V | Not Available Online | 1 uF | X2 | 310 VAC | Radial | 15 mm (0.591 in) | 630 VDC | 18 mm | 12 mm | Safety Film Capacitors | Polypropylene (PP) | 20 % | 2 Pin | Straight | - 40 C | + 110 C | 20 mm | F861 | Reel | |||||
Mfr: F861DP185M310Z TTI: F861DP185M310Z KEMET Availability: 0In StockSafety Capacitors 630V 1.8uF 20% LS=22.5mm | 0In Stock | 1.8 uF | 310 VAC | Radial | 22.5 mm (0.886 in) | 630 VDC | Safety Film Capacitors | Polypropylene (PP) | 20 % | - 40 C | + 110 C | F861 | Box | F861DP185M310ZL32KV803 | ||||||||||
Mfr: F861BZ105M310C TTI: F861BZ105M310C KEMET Availability: 0In StockSafety Capacitors 310vac 1uF 20% LS 15mm | 0In Stock | 1 uF | X2 | 310 VAC | Radial | 15 mm (0.591 in) | 630 VDC | 18 mm | 12 mm | Safety Film Capacitors | Polypropylene (PP) | 20 % | 2 Pin | Straight | - 40 C | + 110 C | 20 mm | F861 | Bulk | |||||
Mfr: F861BP474K310A TTI: F861BP474K310A KEMET Availability: 0In StockSafety Capacitors 630V 0.47uF 10% LS=15mm | 0In Stock | 470 nF | X2 | 310 VAC | Radial | 15 mm (0.591 in) | 630 VDC | 18 mm | 8.5 mm | Safety Film Capacitors | Polypropylene (PP) | 10 % | 2 Pin | Straight | - 40 C | + 110 C | 14.5 mm | F861 | Bulk | F861BP474K310ALR0L | ||||
Mfr: F861DY275K310ZLH0J TTI: F861DY275K310ZLH0J KEMET Availability: 0In Stock2.016 On Order Expected Safety Capacitors 2.7uF 310vac 10% LS 22.5mm | 0In Stock2.016 On Order Expected | 2.7 uF | X2 | 310 VAC | Radial | 22.5 mm (0.886 in) | 630 VDC | 26 mm | 15.5 mm | Safety Film Capacitors | Polypropylene (PP) | 10 % | 2 Pin | Straight | - 40 C | + 110 C | 24.5 mm | F861 | Box | |||||
0In Stock | 680 nF | 630 VDC | Safety Film Capacitors | 10 % | - 40 C | + 110 C | F861 | Bulk |