R46 X2 275 - KEMET - Safety Capacitors
1.499 ResultsPart | Availability | Purchasing | RoHS/Lead | Capacitance | Safety Rating | Voltage Rating AC | Termination Style | Lead Spacing | Voltage Rating DC | Length | Width | Product | Dielectric | Tolerance | Number of Pins | Lead Style | Minimum Operating Temperature | Maximum Operating Temperature | Package / Case | Height | Series | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: R46KI310000M1K TTI: R46KI310000M1K KEMET Availability: 136.000In Stock16.000 On Order Expected 16-Feb-27 Safety Capacitors 275vac 0.1uF 10% | 136.000In Stock16.000 On Order Expected 16-Feb-27 | 100 nF | X2 | 275 VAC | Radial | 15 mm (0.591 in) | 560 VDC | 18 mm | 5 mm | Safety Film Capacitors | Polypropylene (PP) | 10 % | 2 Pin | Straight | - 40 C | + 110 C | 11 mm | R46 X2 275 | Bulk | 46KI310000M1K | ||||
Mfr: R46KI322050M2K TTI: R46KI322050M2K KEMET Availability: 18.900In Stock16.800 On Order Expected 23-Mar-27 Safety Capacitors 275vac 0.22uF 10% | 18.900In Stock16.800 On Order Expected 23-Mar-27 | 220 nF | X2 | 275 VAC | Radial | 15 mm (0.591 in) | 560 VDC | 18 mm | 7.5 mm | Safety Film Capacitors | Polypropylene (PP) | 10 % | 2 Pin | Straight | - 40 C | + 110 C | 13.5 mm | R46 X2 275 | Bulk | 46KI322050M2K | ||||
Mfr: R46KI322000M2K TTI: R46KI322000M2K KEMET Availability: 26.100In Stock98.500 On Order Expected Safety Capacitors 275vac 0.22uF 10% | 26.100In Stock98.500 On Order Expected | 220 nF | X2 | 275 VAC | Radial | 15 mm (0.591 in) | 560 VDC | 18 mm | 7.5 mm | Safety Film Capacitors | Polypropylene (PP) | 10 % | 2 Pin | Straight | - 40 C | + 110 C | 13.5 mm | R46 X2 275 | Box | 46KI322000M2K | ||||
Mfr: R46KN333000N0K TTI: R46KN333000N0K KEMET Availability: 3.220In Stock7.245 On Order Expected 16-Mar-27 Safety Capacitors 275volts 0.33uF 10% | 3.220In Stock7.245 On Order Expected 16-Mar-27 | 330 nF | X2 | 275 VAC | Radial | 22.5 mm (0.886 in) | 560 VDC | 26.5 mm | 6 mm | Safety Film Capacitors | Polypropylene (PP) | 10 % | 2 Pin | Straight | - 40 C | + 110 C | 15 mm | R46 X2 275 | Bulk | 46KN333000N0K | ||||
Mfr: R46KF247000N0M TTI: R46KF247000N0M KEMET Availability: 1.300In StockSafety Capacitors 275volts 0.047uF 20% | 1.300In Stock | 47 nF | X2 | 275 VAC | Radial | 10 mm (0.394 in) | 560 VDC | 13 mm | 5 mm | Safety Film Capacitors | Polypropylene (PP) | 20 % | 2 Pin | Straight | - 40 C | + 110 C | 11 mm | R46 X2 275 | Bulk | 46KF247000N0M | ||||
Mfr: R46KN347000N0K TTI: R46KN347000N0K KEMET Availability: 30.500In Stock1.400 On Order Expected 28-Apr-27 Safety Capacitors 275volts 0.47uF 10% | 30.500In Stock1.400 On Order Expected 28-Apr-27 | 470 nF | X2 | 275 VAC | Radial | 22.5 mm (0.886 in) | 560 VDC | 26.5 mm | 7 mm | Safety Film Capacitors | Polypropylene (PP) | 10 % | 2 Pin | Straight | - 40 C | + 110 C | 16 mm | R46 X2 275 | Bulk | 46KN347000N0K | ||||
Mfr: R46KN322000M1M TTI: R46KN322000M1M KEMET Availability: 805In Stock3.220 On Order Expected 16-Mar-27 Safety Capacitors .22uF 275V 20% LS-22.5mm | 805In Stock3.220 On Order Expected 16-Mar-27 | 220 nF | X2 | 275 VAC | Radial | 22.5 mm (0.886 in) | 560 VDC | 26.5 mm | 6 mm | Safety Film Capacitors | Polypropylene (PP) | 20 % | 2 Pin | Straight | - 40 C | + 110 C | 15 mm | R46 X2 275 | Bulk | 46KN322000M1M | ||||
Mfr: R46KI315000M2K TTI: R46KI315000M2K KEMET Availability: 1.750In Stock5.250 On Order Expected 23-Mar-27 Safety Capacitors 275volts 0.15uF 10% | 1.750In Stock5.250 On Order Expected 23-Mar-27 | 150 nF | X2 | 275 VAC | Radial | 15 mm (0.591 in) | 560 VDC | 18 mm | 6 mm | Safety Film Capacitors | Polypropylene (PP) | 10 % | 2 Pin | Straight | - 40 C | + 110 C | 12 mm | R46 X2 275 | Bulk | 46KI315000M2K | ||||
Mfr: R46KR433000M2M TTI: R46KR433000M2M KEMET Availability: 1.280In StockSafety Capacitors 275vac 3.3uF 20% | 1.280In Stock | 3.3 uF | X2 | 275 VAC | Radial | 27.5 mm (1.083 in) | 560 VDC | 32 mm | 18 mm | Safety Film Capacitors | Polypropylene (PP) | 20 % | 2 Pin | Straight | - 40 C | + 110 C | 33 mm | R46 X2 275 | Tray | 46KR433000M2M | ||||
Mfr: R46KI2470DQ01K TTI: R46KI2470DQ01K KEMET Availability: 2.400In StockSafety Capacitors 275volts 0.047uF 10% | 2.400In Stock | 47 nF | X2 | 275 VAC | Radial | 15 mm (0.591 in) | 560 VDC | 18 mm | 5 mm | Safety Film Capacitors | Polypropylene (PP) | 10 % | 2 Pin | Straight | - 40 C | + 110 C | 11 mm | R46 X2 275 | Ammo Pack | 46KI2470DQ01K | ||||
Mfr: R46KN347000N0M TTI: R46KN347000N0M KEMET Availability: 1.500In StockSafety Capacitors .47uF 275volts 20% | 1.500In Stock | 470 nF | X2 | 275 VAC | Radial | 22.5 mm (0.886 in) | 560 VDC | 26.5 mm | 7 mm | Safety Film Capacitors | Polypropylene (PP) | 20 % | 2 Pin | Straight | - 40 C | + 110 C | 16 mm | R46 X2 275 | Bulk | 46KN347000N0M | ||||
Mfr: R46KI333000N0M TTI: R46KI333000N0M KEMET Availability: 8.000In StockSafety Capacitors 275volts 0.33uF 20% | 8.000In Stock | 330 nF | X2 | 275 VAC | Radial | 15 mm (0.591 in) | 560 VDC | 18 mm | 8.5 mm | Safety Film Capacitors | Polypropylene (PP) | 20 % | 2 Pin | Straight | - 40 C | + 110 C | 14.5 mm | R46 X2 275 | Bulk | 46KI333000N0M | ||||
Mfr: R46KI310050M1K TTI: R46KI310050M1K KEMET Availability: 1.000In StockSafety Capacitors 275vac 0.1uF 10% | 1.000In Stock | 100 nF | X2 | 275 VAC | Radial | 15 mm (0.591 in) | 560 VDC | 18 mm | 5 mm | Safety Film Capacitors | Polypropylene (PP) | 10 % | 2 Pin | Straight | - 40 C | + 110 C | 11 mm | R46 X2 275 | Bulk | 46KI310050M1K | ||||
Mfr: R46KR422000M2K TTI: R46KR422000M2K KEMET Availability: 96In Stock2.208 On Order Expected 19-Nov-26 Safety Capacitors 275vac 2.2uF 10% | 96In Stock2.208 On Order Expected 19-Nov-26 | 2.2 uF | X2 | 275 VAC | Radial | 27.5 mm (1.083 in) | 560 VDC | 32 mm | 13 mm | Safety Film Capacitors | Polypropylene (PP) | 10 % | 2 Pin | Straight | - 40 C | + 110 C | 25 mm | R46 X2 275 | Tray | 46KR422000M2K | ||||
Mfr: R46KF310000M1K TTI: R46KF310000M1K KEMET Availability: 27.000In StockSafety Capacitors 275volts 0.1uF 10% | 27.000In Stock | 100 nF | X2 | 275 VAC | Radial | 15 mm (0.591 in) | 560 VDC | 13 mm | 6 mm | Safety Film Capacitors | Polypropylene (PP) | 10 % | 2 Pin | Straight | - 40 C | + 110 C | 12 mm | R46 X2 275 | Bulk | 46KF310000M1K | ||||
Mfr: R46KI2100DQ01K TTI: R46KI2100DQ01K KEMET Availability: 800In Stock1.600 On Order Expected 16-Dec-26 Safety Capacitors 275volts 0.01uF 10% | 800In Stock1.600 On Order Expected 16-Dec-26 | 10 nF | 275 VAC | Radial | 15 mm (0.591 in) | 560 VDC | 18 mm | 5 mm | Safety Film Capacitors | Polypropylene (PP) | 10 % | 2 Pin | Straight | - 40 C | + 110 C | 11 mm | R46 X2 275 | Reel | 46KI2100DQ01K | |||||
Mfr: R46KI26800001M TTI: R46KI26800001M KEMET Availability: 6.000In StockSafety Capacitors 275vac 0.068uF 20% | 6.000In Stock | 68 nF | X2 | 275 VAC | Radial | 15 mm (0.591 in) | 560 VDC | 18 mm | 5 mm | Safety Film Capacitors | Polypropylene (PP) | 20 % | 2 Pin | Straight | - 40 C | + 110 C | 11 mm | R46 X2 275 | Bulk | 46KI26800001M | ||||
Mfr: R46KI21004001K1 TTI: R46KI21004001K1 KEMET Availability: 2.000In StockSafety Capacitors 275vac 0.01uF 10% 15mm | 2.000In Stock | 10 nF | X2 | 275 VAC | Radial | 15 mm (0.591 in) | 560 VDC | 18 mm | 5 mm | Safety Film Capacitors | Polypropylene (PP) | 10 % | 2 Pin | Straight | - 40 C | + 110 C | 11 mm | R46 X2 275 | Bulk | |||||
Mfr: R46KF233000M1M TTI: R46KF233000M1M KEMET Availability: 0In Stock3.900 On Order Expected 02-Feb-27 Safety Capacitors 275volts 0.033uF 20% | 0In Stock3.900 On Order Expected 02-Feb-27 | 33 nF | X2 | 275 VAC | Radial | 10 mm (0.394 in) | 560 VDC | 13 mm | 5 mm | Safety Film Capacitors | Polypropylene (PP) | 20 % | 2 Pin | Straight | - 40 C | + 110 C | 11 mm | R46 X2 275 | Bulk | 46KF233000M1M | ||||
Mfr: R46KN3330JHM1M TTI: R46KN3330JHM1M KEMET Availability: 700In StockSafety Capacitors 275volts 0.33uF 20% | 700In Stock | 330 nF | 275 VAC | Radial | 560 VDC | Safety Film Capacitors | Polypropylene (PP) | 20 % | 2 Pin | Straight | - 40 C | + 110 C | R46 X2 275 | Bulk | 46KN3330JHM1M | |||||||||
Mfr: R46KI2470ND01K TTI: R46KI2470ND01K KEMET Availability: 4.000In Stock1.600 On Order Expected 01-Dec-26 Safety Capacitors 275volts 0.047uF 10% | 4.000In Stock1.600 On Order Expected 01-Dec-26 | 47 nF | 275 VAC | Radial | 15 mm (0.591 in) | 560 VDC | 18 mm | 5 mm | Safety Film Capacitors | Polypropylene (PP) | 10 % | 2 Pin | Straight | - 40 C | + 110 C | 11 mm | R46 X2 275 | Ammo Pack | 46KI2470ND01K | |||||
Mfr: R46KI21005001M TTI: R46KI21005001M KEMET Availability: 1.000In StockSafety Capacitors 275volts 0.01uF 20% | 1.000In Stock | 10 nF | X2 | 275 VAC | Radial | 15 mm (0.591 in) | 560 VDC | 18 mm | 5 mm | Safety Film Capacitors | Polypropylene (PP) | 20 % | 2 Pin | Straight | - 40 C | + 110 C | 11 mm | R46 X2 275 | Ammo Pack | 46KI21005001M | ||||
Mfr: R46KI3330CKM1M TTI: R46KI3330CKM1M KEMET Availability: 1.800In Stock4.200 On Order Expected 08-Apr-27 Safety Capacitors 275volts 0.33uF 20% | 1.800In Stock4.200 On Order Expected 08-Apr-27 | 330 nF | 275 VAC | Radial | 15 mm (0.591 in) | 560 VDC | 18 mm | 10 mm | Safety Film Capacitors | Polypropylene (PP) | 20 % | 2 Pin | Straight | - 40 C | + 110 C | 16 mm | R46 X2 275 | Reel | 46KI3330CKM1M | |||||
Mfr: R46KF247000N0K TTI: R46KF247000N0K KEMET Availability: 7.800In StockSafety Capacitors 275volts 0.047uF 10% | 7.800In Stock | 47 nF | X2 | 275 VAC | Radial | 10 mm (0.394 in) | 560 VDC | 13 mm | 5 mm | Safety Film Capacitors | Polypropylene (PP) | 10 % | 2 Pin | Straight | - 40 C | + 110 C | 11 mm | R46 X2 275 | Bulk | 46KF247000N0K | ||||
Mfr: R46KN3150JB01K TTI: R46KN3150JB01K KEMET Availability: 16.100In StockSafety Capacitors 275volts 0.15uF 10% | 16.100In Stock | 150 nF | 275 VAC | Radial | 22.5 mm (0.886 in) | 560 VDC | 26.5 mm | 6 mm | Safety Film Capacitors | Polypropylene (PP) | 10 % | 2 Pin | Straight | - 40 C | + 110 C | 15 mm | R46 X2 275 | Bulk | 46KN3150JB01K |