R49_X1 330 - KEMET - Safety Capacitors
188 ResultsPart | Availability | Purchasing | RoHS/Lead | Capacitance | Safety Rating | Voltage Rating AC | Termination Style | Lead Spacing | Voltage Rating DC | Length | Width | Product | Dielectric | Tolerance | Number of Pins | Lead Style | Minimum Operating Temperature | Maximum Operating Temperature | Package / Case | Height | Series | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0In Stock | 680 nF | X1 | 330 VAC | Radial | 22.5 mm (0.886 in) | 800 VDC | 26.5 mm | 13 mm | Safety Film Capacitors | Polypropylene (PP) | 20 % | 2 Pin | Straight | - 40 C | + 110 C | 22 mm | R49_X1 330 | Bulk | |||||
Mfr: R49AW447000B1K TTI: R49AW447000B1K KEMET Availability: 0In StockSafety Capacitors 330vac 4.7uF 10% | 0In Stock | 4.7 uF | X1 | 330 VAC | Radial | 37.5 mm (1.476 in) | 800 VDC | 41.5 mm | 19 mm | Safety Film Capacitors | Polypropylene (PP) | 10 % | 2 Pin | Straight | - 40 C | + 110 C | 40 mm | R49_X1 330 | Box | ||||
0In Stock | 2.2 uF | X1 | 330 VAC | Radial | 27.5 mm (1.083 in) | 800 VDC | 32 mm | 33 mm | Safety Film Capacitors | Polypropylene (PP) | 20 % | 2 Pin | Straight | - 40 C | + 110 C | 33 mm | R49_X1 330 | Box | |||||
Mfr: R49AI310040A2K TTI: R49AI310040A2K KEMET Availability: 0In StockSafety Capacitors 800V 0.1uF 110C 10% LS=15mm | 0In Stock | 100 nF | X1 | 330 VAC | Radial | 15 mm (0.591 in) | 800 VDC | 18 mm | 6 mm | Safety Film Capacitors | Polypropylene (PP) | 10 % | 2 Pin | Straight | - 40 C | + 110 C | 17.5 mm | R49_X1 330 | Bulk | ||||
0In Stock | 100 nF | 330 VAC | Radial | 15 mm (0.591 in) | 800 VDC | Safety Film Capacitors | Polypropylene (PP) | 20 % | - 40 C | + 110 C | R49_X1 330 | Bulk | |||||||||||
0In Stock | Safety Film Capacitors | R49_X1 330 | Bulk | ||||||||||||||||||||
Mfr: R49AI247000B1M TTI: Not Assigned KEMET Availability: 0In StockSafety Capacitors 330vac 0.047uF 20% | 0In Stock | 47 nF | X1 | 330 VAC | Radial | 15 mm (0.591 in) | 800 VDC | 18 mm | 5 mm | Safety Film Capacitors | Polypropylene (PP) | 20 % | 2 Pin | Straight | - 40 C | + 110 C | 11 mm | R49_X1 330 | Bulk | ||||
0In Stock | Safety Film Capacitors | R49_X1 330 | Bulk | ||||||||||||||||||||
0In Stock | 68 nF | 330 VAC | 15 mm (0.591 in) | 800 VDC | Safety Film Capacitors | 20 % | - 40 C | + 110 C | R49_X1 330 | Bulk | |||||||||||||
0In Stock | 220 nF | 330 VAC | 15 mm (0.591 in) | 800 VDC | Safety Film Capacitors | 10 % | - 40 C | + 110 C | R49_X1 330 | Bulk | |||||||||||||
0In Stock | 470 nF | X1 | 310 VAC | Radial | 22.5 mm (0.886 in) | 800 VDC | 26.5 mm | 11 mm | Safety Film Capacitors | Polypropylene (PP) | 10 % | 2 Pin | Straight | - 40 C | + 110 C | 20 mm | R49_X1 330 | Bulk | |||||
Mfr: R49AI322000B2M TTI: Not Assigned KEMET Availability: 0In StockSafety Capacitors 800V .22uF 20% LS=15mm | 0In Stock | 220 nF | X1 | 330 VAC | Radial | 15 mm (0.591 in) | 800 VDC | 18 mm | 10 mm | Safety Film Capacitors | Polypropylene (PP) | 20 % | 2 Pin | Straight | - 40 C | + 110 C | 16 mm | R49_X1 330 | Bulk | ||||
Mfr: R49AN322050B1K TTI: Not Assigned KEMET Availability: 0In StockSafety Capacitors 800V .22uF 10% LS=22.5mm | 0In Stock | 220 nF | 330 VAC | Radial | 22.5 mm (0.886 in) | 800 VDC | 26.5 mm | 16 mm | Safety Film Capacitors | Polypropylene (PP) | 10 % | 2 Pin | Straight | - 40 C | + 110 C | 16 mm | R49_X1 330 | Bulk | |||||
0In Stock | 1 uF | X1 | 330 VAC | Radial | 27.5 mm (1.083 in) | 800 VDC | 32 mm | 25 mm | Safety Film Capacitors | Polypropylene (PP) | 20 % | 2 Pin | Straight | - 40 C | + 110 C | 25 mm | R49_X1 330 | Tray | |||||
0In Stock | 470 nF | 330 VAC | Radial | 22.5 mm (0.886 in) | 800 VDC | Safety Film Capacitors | Polypropylene (PP) | 20 % | - 40 C | + 110 C | R49_X1 330 | Bulk | |||||||||||
0In Stock | 220 nF | 330 VAC | Radial | 15 mm (0.591 in) | 800 VDC | Safety Film Capacitors | Polypropylene (PP) | 20 % | - 40 C | + 110 C | R49_X1 330 | Bulk | |||||||||||
0In Stock | 2.2 uF | X1 | 330 VAC | Radial | 27.5 mm (1.083 in) | 800 VDC | 32 mm | 18 mm | Safety Film Capacitors | Polypropylene (PP) | 10 % | 2 Pin | Straight | - 40 C | + 110 C | 33 mm | R49_X1 330 | Tray | |||||
0In Stock | Safety Film Capacitors | R49_X1 330 | Ammo Pack | ||||||||||||||||||||
0In Stock | 150 nF | 330 VAC | 15 mm (0.591 in) | 800 VDC | Safety Film Capacitors | 20 % | - 40 C | + 110 C | R49_X1 330 | Bulk | |||||||||||||
0In Stock | 4.7 uF | 330 VAC | 37.5 mm (1.476 in) | 800 VDC | Safety Film Capacitors | 20 % | - 40 C | + 110 C | R49_X1 330 | Tray | |||||||||||||
0In Stock | 1 uF | 330 VAC | 27.5 mm (1.083 in) | 800 VDC | Safety Film Capacitors | 10 % | - 40 C | + 110 C | R49_X1 330 | Tray | |||||||||||||
Mfr: R49AN333050B1M TTI: Not Assigned KEMET Availability: 0In StockSafety Capacitors 800V 0.33uF 20% LS=22.5mm | 0In Stock | 330 nF | 330 VAC | Radial | 22.5 mm (0.886 in) | 800 VDC | 26.5 mm | 8.5 mm | Safety Film Capacitors | Polypropylene (PP) | 20 % | 2 Pin | - 40 C | + 110 C | 17 mm | R49_X1 330 | Bulk | ||||||
0In Stock | 470 nF | X1 | 330 VAC | Radial | 22.5 mm (0.886 in) | 800 VDC | 26.5 mm | 10 mm | Safety Film Capacitors | Polypropylene (PP) | 20 % | 2 Pin | Straight | - 40 C | + 110 C | 18.5 mm | R49_X1 330 | Bulk | |||||
0In Stock | Safety Film Capacitors | R49_X1 330 | Bulk | ||||||||||||||||||||
0In Stock | 220 nF | 330 VAC | 22.5 mm (0.886 in) | 800 VDC | Safety Film Capacitors | 20 % | - 40 C | + 110 C | R49_X1 330 | Bulk |