SMD253 - KEMET - Safety Capacitors
9 ResultsPart | Availability | Purchasing | RoHS/Lead | Capacitance | Safety Rating | Voltage Rating AC | Termination Style | Lead Spacing | Voltage Rating DC | Length | Width | Product | Dielectric | Tolerance | Number of Pins | Lead Style | Minimum Operating Temperature | Maximum Operating Temperature | Package / Case | Height | Series | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: SMP253FB5220MC31TV44 TTI: Not Assigned KEMET Availability: 0In StockSafety Capacitors 310VAC 22nF Y2 20% SMT Met Paper AEC-Q200 | 0In Stock | 22 nF | Y2 | 310 VAC | SMD/SMT | 16.5 mm | 15 mm | Safety Certified MLCCs | Metallized Paper | 20 % | 2 | - 40 C | + 125 C | 6560 (1615 metric) | 7 mm | SMD253 | Reel | P101ZS223M310Y | ||||||
Mfr: SMP253FB5150MC31TV44 TTI: Not Assigned KEMET Availability: 0In StockSafety Capacitors 310VAC 15nF Y2 20% SMT Met Paper AEC-Q200 | 0In Stock | 15 nF | Y2 | 310 VAC | SMD/SMT | 16.5 mm | 15 mm | Safety Certified MLCCs | Metallized Paper | 20 % | 2 | - 40 C | + 125 C | 6560 (1615 metric) | 7 mm | SMD253 | Reel | P101ZS153M310Y | ||||||
Mfr: SMP253FC5470MD32TV32 TTI: Not Assigned KEMET Availability: 0In StockSafety Capacitors 310VAC 47nF Y2 20% SMT Met Paper AEC-Q200 | 0In Stock | 47 nF | Y2 | 310 VAC | SMD/SMT | 17.8 mm | 17 mm | Safety Certified MLCCs | Metallized Paper | 20 % | 2 | - 40 C | + 125 C | 7067 (1717 metric) | 10.2 mm | SMD253 | Reel | P101FK473M310Y | ||||||
Mfr: SMP253FC5330MD32TV32 TTI: Not Assigned KEMET Availability: 0In StockSafety Capacitors 310VAC 33nF Y2 20% SMT Met Paper AEC-Q200 | 0In Stock | 33 nF | Y2 | 310 VAC | SMD/SMT | 17.8 mm | 17 mm | Safety Certified MLCCs | Metallized Paper | 20 % | 2 | - 40 C | + 125 C | 7067 (1717 metric) | 10.2 mm | SMD253 | Reel | P101FK333M310Y | ||||||
Mfr: SMP253FA4220MB31TV24 TTI: Not Assigned KEMET Availability: 0In StockSafety Capacitors 310VAC 2.2nF Y2 20% SMT Met Paper AEC-Q200 | 0In Stock | 2.2 nF | Y2 | 310 VAC | SMD/SMT | 12.7 mm | 11.5 mm | Safety Certified MLCCs | Metallized Paper | 20 % | 2 | - 40 C | + 125 C | 5045 (1211 metric) | 6.5 mm | SMD253 | Reel | P101YR222M310Y | ||||||
Mfr: SMP253FA4470MB31TV24 TTI: Not Assigned KEMET Availability: 0In StockSafety Capacitors 310VAC 4.7nF Y2 20% SMT Met Paper AEC-Q200 | 0In Stock | 4.7 nF | Y2 | 310 VAC | SMD/SMT | 12.7 mm | 11.5 mm | Safety Certified MLCCs | Metallized Paper | 20 % | 2 | - 40 C | + 125 C | 5045 (1211 metric) | 6.5 mm | SMD253 | Reel | P101YR472M310Y | ||||||
Mfr: SMP253FA5100MB31TV24 TTI: Not Assigned KEMET Availability: 0In StockSafety Capacitors 310VAC 10nF Y2 20% SMT Met Paper AEC-Q200 | 0In Stock | 10 nF | Y2 | 310 VAC | SMD/SMT | 12.7 mm | 11.5 mm | Safety Certified MLCCs | Metallized Paper | 20 % | 2 | - 40 C | + 125 C | 5045 (1211 metric) | 6.5 mm | SMD253 | Reel | P101YR103M310Y | ||||||
Mfr: SMP253FA4100MB31TV24 TTI: Not Assigned KEMET Availability: 0In StockSafety Capacitors 310VAC 1nF Y2 20% SMT Met Paper AEC-Q200 | 0In Stock | 1 nF | Y2 | 310 VAC | SMD/SMT | 12.7 mm | 11.5 mm | Safety Certified MLCCs | Metallized Paper | 20 % | 2 | - 40 C | + 125 C | 5045 (1211 metric) | 6.5 mm | SMD253 | Reel | P101YR102M310Y | ||||||
Mfr: SMP253FC5680MD32TV32 TTI: Not Assigned KEMET Availability: 0In StockSafety Capacitors 310VAC 68nF Y2 20% SMT Met Paper AEC-Q200 | 0In Stock | 68 nF | Y2 | 310 VAC | SMD/SMT | 17.8 mm | 17 mm | Safety Certified MLCCs | Metallized Paper | 20 % | 2 | - 40 C | + 125 C | 7067 (1717 metric) | 10.2 mm | SMD253 | Reel | P101FK683M310Y |