Murata - Safety Capacitors
1.315 ResultsPart | Availability | Purchasing | RoHS/Lead | Capacitance | Safety Rating | Voltage Rating AC | Termination Style | Lead Spacing | Voltage Rating DC | Length | Width | Product | Dielectric | Tolerance | Number of Pins | Lead Style | Minimum Operating Temperature | Maximum Operating Temperature | Package / Case | Height | Series | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: EVA86QR7TF681KC01K TTI: Not Assigned Murata Electronics Availability: 0In StockSafety Capacitors 8x6mm 1500VDC 680pF 10% X7R AEC-Q200 | 0In Stock | 680 pF | SMD/SMT | 12.7 mm (0.5 in) | 6 mm (0.236 in) | Ceramic Capacitors | X7R | 10 % | - 55 C | + 125 C | 3.7 mm (0.146 in) | EVA | AEC-Q200 | Reel | |||||||||
0In Stock | 470 pF | X1, Y1 | 500 VAC | Radial | 10 mm (0.394 in) | 6 mm | Safety Radial Leaded Ceramic Disc Capacitors | B | 10 % | 2 Pin | Crimp | - 40 C | + 125 C | DE1 Type RB | Bulk | ||||||||
0In Stock | 470 pF | X1, Y1 | 500 VAC | Radial | 10 mm (0.394 in) | 6 mm | Safety Radial Leaded Ceramic Disc Capacitors | B | 10 % | 2 Pin | Crimp | - 40 C | + 125 C | DE1 Type RB | Bulk | ||||||||
0In Stock | 3.3 nF | X1, Y2 | 400 VAC | Radial | 7.5 mm (0.295 in) | 4 mm | Safety Radial Leaded Ceramic Disc Capacitors | E | 20 % | 2 Pin | Straight | - 40 C | + 125 C | DE2 Type SA | Reel | ||||||||
0In Stock | 3.3 nF | 500 VAC | Radial | 10 mm (0.394 in) | Safety Radial Leaded Ceramic Disc Capacitors | E | 20 % | Straight | - 40 C | + 125 C | DE1 Type RA | Bulk | |||||||||||
0In Stock | 680 pF | 250 VAC | Radial | 5 mm (0.197 in) | Safety Radial Leaded Ceramic Disc Capacitors | B | 10 % | Straight | - 40 C | + 125 C | DE2 Type SA | Bulk | |||||||||||
Mfr: GA352QR7GF151KW31L TTI: Not Assigned Murata Electronics Availability: 0In StockSafety Capacitors 150PF SAFETY 250VAC 10% 2211 | 0In Stock | 150 pF | X1, Y2 | 250 VAC | SMD/SMT | 5.7 mm | 2.8 mm | Safety MLCCs | X7R | 10 % | 2 Pin | - 55 C | + 125 C | 1.5 mm | GA3 | Reel | |||||||
0In Stock | 2.2 nF | X1, Y2 | 300 VAC | Radial | 7.5 mm (0.295 in) | 7 mm | Safety Radial Leaded Ceramic Disc Capacitors | E | 20 % | 2 Pin | Straight | - 40 C | + 125 C | DE6 Type KJ | AEC-Q200 | Bulk | |||||||
0In Stock | 3.3 nF | X1, Y2 | 300 VAC | Radial | 7.5 mm (0.295 in) | 7 mm | Safety Radial Leaded Ceramic Disc Capacitors | E | 20 % | 2 Pin | Straight | - 40 C | + 125 C | DE6 Type KJ | AEC-Q200 | Bulk | |||||||
Mfr: DE6E3KJ102MN3A TTI: Not Assigned Murata Electronics Availability: 0In StockSafety Capacitors 1000PF SAFETY X1/Y2 7.5MMLS | 0In Stock | 1 nF | X1, Y2 | 300 VAC | Radial | 7.5 mm (0.295 in) | 7 mm | Safety Radial Leaded Ceramic Disc Capacitors | E | 20 % | 2 Pin | Straight | - 40 C | + 125 C | DE6 Type KJ | AEC-Q200 | Ammo Pack | ||||||
Mfr: DE11XKX470JN4AC05F TTI: Not Assigned Murata Electronics Availability: Not Available OnlineSafety Capacitors 47pF 250 VAC 5% SUGGESTED ALT DE11XRA470KN4AN01F | Not Available Online | 47 pF | X1, Y1 | 250 VAC | Radial | 10 mm (0.394 in) | 8 mm | Safety Radial Leaded Ceramic Disc Capacitors | SL | 5 % | 2 Pin | Straight | - 40 C | + 125 C | DE1 Type KX | Ammo Pack | |||||||
Mfr: DE11XKX100JA4BC05F TTI: Not Assigned Murata Electronics Availability: 0In StockSafety Capacitors PLEASE SEE MURATA'S SUGGESTED ALTERNATE DE11XRA100KA4BN01F | 0In Stock | 10 pF | X1, Y1 | 250 VAC | Radial | 10 mm (0.394 in) | 8 mm | Safety Radial Leaded Ceramic Disc Capacitors | SL | 5 % | 2 Pin | Straight | - 40 C | + 125 C | DE1 Type KX | Bulk | |||||||
Mfr: DE11XKX220JA4BC05F TTI: Not Assigned Murata Electronics Availability: 0In StockSafety Capacitors 22pF 250 VAC 5% SUGGESTED ALT DE11XRA220KA4BN01F | 0In Stock | 22 pF | X1, Y1 | 250 VAC | Radial | 10 mm (0.394 in) | 8 mm | Safety Radial Leaded Ceramic Disc Capacitors | SL | 5 % | 2 Pin | Straight | - 40 C | + 125 C | DE1 Type KX | Bulk | |||||||
Mfr: DE11XKX150JN4AC05F TTI: Not Assigned Murata Electronics Availability: 0In StockSafety Capacitors PLEASE SEE MURATA'S SUGGESTED ALTERNATE DE11XRA150KN4AN01F | 0In Stock | 15 pF | 250 VAC | Radial | 10 mm (0.394 in) | Safety Radial Leaded Ceramic Disc Capacitors | SL | 5 % | - 40 C | + 125 C | DE1 Type KX | Ammo Pack | |||||||||||
Mfr: DE2B3SA681KA3BT02F TTI: Not Assigned Murata Electronics Availability: 0In StockSafety Capacitors 680PF SAFETY X1/Y2 7.5MMLS | 0In Stock | 680 pF | 250 VAC | Radial | 7.5 mm (0.295 in) | Safety Radial Leaded Ceramic Disc Capacitors | B | 10 % | - 40 C | + 125 C | DE2 Type SA | Bulk | |||||||||||
0In Stock | 330 pF | X1, Y1 | 250 VAC | Radial | 10 mm (0.394 in) | 5 mm | Safety Radial Leaded Ceramic Disc Capacitors | B | 10 % | 2 Pin | Straight | - 40 C | + 125 C | DE1 Type RA | Bulk | ||||||||
Mfr: DE1B3RA471KJ4BP01F TTI: Not Assigned Murata Electronics Availability: 0In StockSafety Capacitors 470PF SAFETY X1/Y1 10% 10MMLS | 0In Stock | 470 pF | 300 VAC | Radial | 10 mm (0.394 in) | Safety Radial Leaded Ceramic Disc Capacitors | B | 10 % | Straight | - 40 C | + 125 C | DE1 Type RA | Bulk | ||||||||||
0In Stock | 15 pF | 300 VAC | Radial | 7.5 mm (0.295 in) | Safety Radial Leaded Ceramic Disc Capacitors | SL | 10 % | Vertical Crimp | - 40 C | + 125 C | DE2 Type SA | Ammo Pack | |||||||||||
0In Stock | 22 pF | 300 VAC | Radial | 7.5 mm (0.295 in) | Safety Radial Leaded Ceramic Disc Capacitors | SL | 10 % | - 40 C | + 125 C | DE2 Type SA | Bulk | ||||||||||||
0In Stock | 220 pF | 400 VAC | Radial | 7.5 mm (0.295 in) | Safety Radial Leaded Ceramic Disc Capacitors | B | 10 % | - 40 C | + 125 C | DE2 Type SA | Bulk | ||||||||||||
0In Stock | 330 pF | X1, Y2 | 400 VAC | Radial | 7.5 mm (0.295 in) | 1 kVDC | 4 mm | Safety Radial Leaded Ceramic Disc Capacitors | B | 10 % | 2 Pin | Vertical Crimp | - 40 C | + 125 C | DE2 Type SA | Ammo Pack | |||||||
Mfr: DE2B3SA471KA3BY02F TTI: Not Assigned Murata Electronics Availability: 0In StockSafety Capacitors 470PF SAFETY X1/Y2 7.5MMLS | 0In Stock | 470 pF | X1, Y2 | 400 VAC | Radial | 7.5 mm (0.295 in) | 4 mm | Safety Radial Leaded Ceramic Disc Capacitors | B | 10 % | 2 Pin | Straight | - 40 C | + 125 C | DE2 Type SA | Bulk | |||||||
Mfr: DE11XRA100KA4BH01F TTI: Not Assigned Murata Electronics Availability: 0In StockSafety Capacitors 400Vac(r.m.s.) 10pF 10% | 0In Stock | 10 pF | X1, Y1 | 440 VAC, 400 VAC | Radial | 10 mm (0.394 in) | 1 kVDC | 4 mm | Safety Ceramic Disc Capacitors | SL | 10 % | Vertical Crimp | - 40 C | + 125 C | DE1 Type RA | Bulk | |||||||
Mfr: DE11XRA100KJ4BH01F TTI: Not Assigned Murata Electronics Availability: 0In StockSafety Capacitors 400Vac(r.m.s.) 10pF 10% | 0In Stock | 10 pF | X1, Y1 | 440 VAC, 400 VAC | Radial | 10 mm (0.394 in) | 1 kVDC | 4 mm | Safety Ceramic Disc Capacitors | SL | 10 % | Vertical Crimp | - 40 C | + 125 C | DE1 Type RA | Bulk | |||||||
Mfr: DE11XRA150KA4BH01F TTI: Not Assigned Murata Electronics Availability: 0In StockSafety Capacitors 400Vac(r.m.s.) 15pF 10% | 0In Stock | 15 pF | X1, Y1 | 440 VAC, 400 VAC | Radial | 10 mm (0.394 in) | 1 kVDC | 5 mm | Safety Ceramic Disc Capacitors | SL | 10 % | Vertical Crimp | - 40 C | + 125 C | DE1 Type RA | Bulk |