Murata - Safety Capacitors
1.315 ResultsPart | Availability | Purchasing | RoHS/Lead | Capacitance | Safety Rating | Voltage Rating AC | Termination Style | Lead Spacing | Voltage Rating DC | Length | Width | Product | Dielectric | Tolerance | Number of Pins | Lead Style | Minimum Operating Temperature | Maximum Operating Temperature | Package / Case | Height | Series | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: DE1E3KX222MB4BP01F TTI: DE1E3KX222MB4BP01F Murata Electronics Availability: 0In StockSafety Capacitors PLEASE SEE MURATA'S SUGGESTED ALTERNATE DE1E3RA222MJ4BP01F | 0In Stock | 2.2 nF | 300 VAC | Radial | 10 mm (0.394 in) | Safety Radial Leaded Ceramic Disc Capacitors | E | 20 % | - 40 C | + 125 C | DE1 Type RA | Bulk | |||||||||||
Mfr: DE2E3SA472MA3BX02F TTI: DE2E3SA472MA3BX02F Murata Electronics Availability: Not Available OnlineSafety Capacitors 4700PF SAFETY X1/Y2 7.5MMLS | Not Available Online | 4.7 nF | X1, Y2 | 300 VAC | Radial | 7.5 mm (0.295 in) | 5 mm | Safety Radial Leaded Ceramic Disc Capacitors | E | 20 % | 2 Pin | Straight | - 40 C | + 125 C | DE2 Type SA | Bulk | |||||||
Mfr: DE2E3SA222MA2BT01F TTI: DE2E3SA222MA2BT01F Murata Electronics Safety Capacitors 2200PF SAFETY X1/Y2 5MMLS | 0In Stock | 2.2 nF | X1, Y2 | 250 VAC | Radial | 5 mm (0.197 in) | 4 mm | Safety Radial Leaded Ceramic Disc Capacitors | E | 20 % | 2 Pin | Straight | - 40 C | + 125 C | DE2 Type SA | Bulk | |||||||
Mfr: DK1F3EA222M86HAH01 TTI: DK1F3EA222M86HAH01 Murata Electronics Availability: 0In StockSafety Capacitors F(JIS) 250Vac(r.m.s.) 2200pF 20% Anti-Crack | 0In Stock | 2.2 nF | X1, Y1 | 440 VAC, 250 VAC | SMD/SMT | 1.5 kVDC | 8 mm | 6 mm | Safety Certified MLCCs | F | 20 % | 2 Pin | Gull Wing | - 40 C | + 125 C | 3124 (8060 metric) | 2.5 mm | DK1 | Reel | ||||
Mfr: DE1B3RA471KN4AN01F TTI: DE1B3RA471KN4AN01F Murata Electronics Availability: 0In StockSafety Capacitors 470PF SAFETY X1/Y1 10% 10MMLS | 0In Stock | 470 pF | X1, Y1 | 250 VAC | Radial | 10 mm (0.394 in) | 5 mm | Safety Radial Leaded Ceramic Disc Capacitors | B | 10 % | 2 Pin | Straight | - 40 C | + 125 C | DE1 Type RA | Ammo Pack | |||||||
Mfr: DE2E3SA102MA3BY02F TTI: DE2E3SA102MA3BY02F Murata Electronics Availability: 0In StockSafety Capacitors 1000PF SAFETY X1/Y2 7.5MMLS | 0In Stock | 1 nF | X1, Y2 | 400 VAC | Radial | 7.5 mm (0.295 in) | 4 mm | Safety Radial Leaded Ceramic Disc Capacitors | E | 20 % | 2 Pin | Straight | - 40 C | + 125 C | DE2 Type SA | Bulk | |||||||
Mfr: DE2E3SA332MJ3BT02F TTI: DE2E3SA332MJ3BT02F Murata Electronics Availability: 0In StockSafety Capacitors 3300PF SAFETY X1/Y2 7.5MMLS | 0In Stock | 3.3 nF | X1, Y2 | 250 VAC | Radial | 7.5 mm (0.295 in) | 4 mm | Safety Radial Leaded Ceramic Disc Capacitors | E | 20 % | 2 Pin | Straight | - 40 C | + 125 C | DE2 Type SA | Bulk | |||||||
Mfr: DE2E3SA472MJ3BX02F TTI: DE2E3SA472MJ3BX02F Murata Electronics Availability: 0In StockSafety Capacitors 4700PF SAFETY X1/Y2 7.5MMLS | 0In Stock | 4.7 nF | X1, Y2 | 300 VAC | Radial | 7.5 mm (0.295 in) | 5 mm | Safety Radial Leaded Ceramic Disc Capacitors | E | 20 % | 2 Pin | Straight | - 40 C | + 125 C | DE2 Type SA | Bulk | |||||||
Mfr: DE1E3RA332MN4AQ01F TTI: DE1E3RA332MN4AQ01F Murata Electronics Availability: 0In StockSafety Capacitors 3300PF SAFETY X1/Y1 20% 10MMLS | 0In Stock | 3.3 nF | 500 VAC | Radial | 10 mm (0.394 in) | Safety Radial Leaded Ceramic Disc Capacitors | E | 20 % | Straight | - 40 C | + 125 C | DE1 Type RA | Bulk | ||||||||||
Mfr: DE1E3RA102MJ4BH01F TTI: DE1E3RA102MJ4BH01F Murata Electronics Availability: 0In StockSafety Capacitors 400Vac(r.m.s.) 1000pF 20% | 0In Stock | 1 nF | X1, Y1 | 440 VAC, 400 VAC | Radial | 10 mm (0.394 in) | 1 kVDC | 4 mm | Safety Ceramic Disc Capacitors | E | 20 % | Vertical Crimp | - 40 C | + 125 C | DE1 Type RA | Bulk | |||||||
Mfr: GA342A1XGF270JW31L TTI: Not Assigned Murata Electronics Availability: 0In StockSafety Capacitors 27PF SAFETY 250VAC 5% 1808 | 0In Stock | 27 pF | 250 VAC | SMD/SMT | 4.5 mm | 2 mm | Safety MLCCs | SL | 5 % | - 55 C | + 125 C | 1808 (4520 metric) | 1 mm | GA3 | Reel | ||||||||
Mfr: DE11XKX150JA4BC05F TTI: Not Assigned Murata Electronics Availability: 0In StockSafety Capacitors PLEASE SEE MURATA'S SUGGESTED ALTERNATE DE11XRA150KA4BN01F | 0In Stock | 15 pF | 250 VAC | Radial | 10 mm (0.394 in) | Safety Radial Leaded Ceramic Disc Capacitors | SL | 5 % | - 40 C | + 125 C | DE1 Type KX | Bulk | |||||||||||
Mfr: DE11XKX220JN4AC05F TTI: Not Assigned Murata Electronics Availability: 0In StockSafety Capacitors PLEASE SEE MURATA'S SUGGESTED ALTERNATE DE11XRA220KN4AN01F | 0In Stock | 22 pF | 250 VAC | Radial | 10 mm (0.394 in) | Safety Radial Leaded Ceramic Disc Capacitors | SL | 5 % | - 40 C | + 125 C | DE1 Type KX | Ammo Pack | |||||||||||
Mfr: DE11XKX100JB4BC05F TTI: Not Assigned Murata Electronics Availability: 0In StockSafety Capacitors PLEASE SEE MURATA'S SUGGESTED ALTERNATE DE11XRA100KJ4BN01F | 0In Stock | 10 pF | 250 VAC | Radial | 10 mm (0.394 in) | Safety Radial Leaded Ceramic Disc Capacitors | SL | 5 % | - 40 C | + 125 C | DE1 Type KX | Bulk | |||||||||||
Mfr: DE11XKX680JN4AC05F TTI: Not Assigned Murata Electronics Availability: 0In StockSafety Capacitors PLEASE SEE MURATA'S SUGGESTED ALTERNATE DE11XRA680KN4AN01F | 0In Stock | 68 pF | 250 VAC | Radial | 10 mm (0.394 in) | Safety Radial Leaded Ceramic Disc Capacitors | SL | 5 % | - 40 C | + 125 C | DE1 Type KX | Ammo Pack | |||||||||||
0In Stock | 2.2 nF | 300 VAC | Radial | 7.5 mm (0.295 in) | Safety Radial Leaded Ceramic Disc Capacitors | E | 20 % | - 40 C | + 125 C | DE6 Type KJ | AEC-Q200 | Bulk | |||||||||||
Not Available Online | 2.2 nF | X1, Y2 | 300 VAC | Radial | 7.5 mm (0.295 in) | 7 mm | Safety Radial Leaded Ceramic Disc Capacitors | E | 20 % | 2 Pin | Straight | - 40 C | + 125 C | DE6 Type KJ | AEC-Q200 | Ammo Pack | |||||||
Mfr: DE6E3KJ332MN3A TTI: Not Assigned Murata Electronics Availability: 0In StockSafety Capacitors 3300PF SAFETY X1/Y2 7.5MMLS | 0In Stock | 3.3 nF | X1, Y2 | 300 VAC | Radial | 7.5 mm (0.295 in) | 7 mm | Safety Radial Leaded Ceramic Disc Capacitors | E | 20 % | 2 Pin | Straight | - 40 C | + 125 C | DE6 Type KJ | AEC-Q200 | Ammo Pack | ||||||
0In Stock | 10 nF | X1, Y2 | 250 VAC | Metal Frame | 630 VDC | 6.1 mm | 5.1 mm | Safety Certified MLCCs | U2J | 0.25 pF | 2 Pin | - 55 C | + 125 C | 6.4 mm | KCA | AEC-Q200 | Reel | ||||||
Mfr: KCA55L7UMF221KL01L TTI: Not Assigned Murata Electronics Availability: 0In StockSafety Capacitors 220PF SAFETY 250VAC 10% 2220 | 0In Stock | 220 pF | X1, Y2 | 250 VAC | Metal Frame | 630 VDC | 6.1 mm | 5.3 mm | Safety Certified MLCCs | U2J | 10 % | 2 Pin | - 55 C | + 125 C | 2220 (5750 metric) | 2.8 mm | KCA | AEC-Q200 | Reel | ||||
Mfr: KCA55L7UMF222KL01L TTI: Not Assigned Murata Electronics Availability: 0In StockSafety Capacitors 2200PF SAFETY 250VAC 10% 2220 | 0In Stock | 2.2 nF | X1, Y2 | 250 VAC | Metal Frame | 630 VDC | 6.1 mm | 5.3 mm | Safety Certified MLCCs | U2J | 10 % | 2 Pin | - 55 C | + 125 C | 2220 (5750 metric) | 2.8 mm | KCA | AEC-Q200 | Reel | ||||
Mfr: KCA55L7UMF332KL01L TTI: Not Assigned Murata Electronics Availability: 0In StockSafety Capacitors 3300PF SAFETY 250VAC 10% 2220 | 0In Stock | 3.3 nF | X1, Y2 | 250 VAC | Metal Frame | 630 VDC | 6.1 mm | 5.3 mm | Safety Certified MLCCs | U2J | 10 % | 2 Pin | - 55 C | + 125 C | 2220 (5750 metric) | 2.8 mm | KCA | AEC-Q200 | Reel | ||||
Mfr: KCA55L7UMF681KL01L TTI: Not Assigned Murata Electronics Availability: 0In StockSafety Capacitors 680PF SAFETY 250VAC 10% 2220 | 0In Stock | 680 pF | Metal Frame | 630 VDC | 6.1 mm | 5.3 mm | Safety Certified MLCCs | U2J | 10 % | - 55 C | + 125 C | 2220 (5750 metric) | 2.8 mm | KCA | AEC-Q200 | Reel | |||||||
0In Stock | 10 nF | Metal Frame | 630 VDC | 5.7 mm | 5 mm | Safety Certified MLCCs | U2J | 20 % | - 55 C | + 125 C | 0201 (5750 metric) | 6.4 mm | KCA | AEC-Q200 | Reel | ||||||||
0In Stock | 68 pF | 500 VAC | Radial | 10 mm (0.394 in) | Safety Radial Leaded Ceramic Disc Capacitors | SL | 10 % | Straight | - 40 C | + 125 C | DE1 Type RA | Ammo Pack |