Panasonic - Safety Capacitors
601 ResultsPart | Availability | Purchasing | RoHS/Lead | Capacitance | Safety Rating | Voltage Rating AC | Termination Style | Lead Spacing | Voltage Rating DC | Length | Width | Product | Dielectric | Tolerance | Number of Pins | Lead Style | Minimum Operating Temperature | Maximum Operating Temperature | Package / Case | Height | Series | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: ECQ-UAAF185K TTI: ECQ-UAAF185K Panasonic Industry Availability: 3.200In StockSafety Capacitors 275VAC 1.8uF 10% LS=27.5mm ST Lead | 3.200In Stock | 1.8 uF | X2 | 275 VAC | Radial | 27.5 mm (1.083 in) | 31 mm | 14.5 mm | Safety Film Capacitors | Polypropylene (PP) | 10 % | 2 Pin | Straight | - 40 C | + 110 C | 24.5 mm | ECQUA | AEC-Q200 | Bulk | ||||
Mfr: ECQ-UAAF334KA TTI: ECQ-UAAF334KA Panasonic Industry Availability: 600In StockSafety Capacitors 0.33uF 275VAC 10% MPP L/S=15mm | 600In Stock | 330 nF | X2 | 275 VAC | Radial | 15 mm (0.591 in) | 17.5 mm | 16 mm | Safety Film Capacitors | Polypropylene (PP) | 10 % | 2 Pin | Straight | - 40 C | + 110 C | 9 mm | ECQ-U(A) | Bulk | |||||
Mfr: ECQ-UAAF104M TTI: Not Assigned Panasonic Industry Availability: Not Available OnlineSafety Capacitors 0.1uF 275VAC 20% MPP L/S=15mm | Not Available Online | 100 nF | X2 | 275 VAC | Radial | 15 mm (0.591 in) | 17.5 mm | 12 mm | Safety Film Capacitors | Polypropylene (PP) | 20 % | 2 Pin | Straight | - 40 C | + 110 C | 5 mm | ECQ-U(A) | AEC-Q200 | Bulk | ||||
Mfr: ECQ-UAAF104K TTI: Not Assigned Panasonic Industry Availability: Not Available OnlineSafety Capacitors 0.1uF 275VAC 10% MPP L/S=15mm | Not Available Online | 100 nF | X2 | 275 VAC | Radial | 15 mm (0.591 in) | 17.5 mm | 12 mm | Safety Film Capacitors | Polypropylene (PP) | 10 % | 2 Pin | Straight | - 40 C | + 110 C | 5 mm | ECQ-U(A) | AEC-Q200 | Bulk | ||||
Mfr: ECQ-U3A334MG TTI: Not Assigned Panasonic Industry Safety Capacitors .33uF 300VAC 20% MPET L/S=22.5mm | Not Available Online | 330 nF | 300 VAC | Radial | 22.5 mm (0.886 in) | 26 mm | 18.5 mm | Safety Film Capacitors | Polyester | 20 % | 2 Pin | Straight | - 40 C | + 100 C | 9 mm | ECQUG | Bulk | ||||||
Mfr: ECQ-UAAF104MA TTI: ECQ-UAAF104MA Panasonic Industry Availability: Not Available OnlineSafety Capacitors 0.1uF 275VAC 20% MPP L/S=15mm | Not Available Online | 100 nF | X2 | 275 VAC | Radial | 15 mm (0.591 in) | 17.5 mm | 12 mm | Safety Film Capacitors | Polypropylene (PP) | 20 % | 2 Pin | Straight | - 40 C | + 110 C | 5 mm | ECQ-U(A) | AEC-Q200 | Bulk | ||||
Mfr: ECQ-U2A225ML TTI: Not Assigned Panasonic Industry Availability: Not Available OnlineSafety Capacitors 2.2uF 275VAC 20% MPET L/S=27.5mm | Not Available Online | 2.2 uF | 250 VAC | Radial | 27.5 mm (1.083 in) | 30.5 mm | 29.5 mm | Safety Film Capacitors | Polyester | 20 % | 2 Pin | Straight | 19 mm | ECQUL | Bulk | ||||||||
Mfr: ECQ-U2A273ML TTI: Not Assigned Panasonic Industry Availability: Not Available OnlineSafety Capacitors .027uF 275VAC 20% MPET L/S=12.5mm | Not Available Online | 27 nF | 250 VAC | Radial | 12.5 mm (0.492 in) | 15 mm | 11.5 mm | Safety Film Capacitors | Polyester | 20 % | 2 Pin | Straight | 5 mm | ECQUL | Bulk | ||||||||
Mfr: ECQ-U2A393MV TTI: Not Assigned Panasonic Industry Availability: Not Available OnlineSafety Capacitors .039UF UV BOX TYPE | Not Available Online | 39 nF | 250 VAC | Radial | 15 mm (0.591 in) | 17.5 mm | 12.5 mm | Safety Film Capacitors | Polyester | 20 % | 2 Pin | Straight | - 40 C | + 85 C | 5.5 mm | ECQUV | |||||||
Mfr: ECK-TFC102KB TTI: Not Assigned Panasonic Industry Availability: Not Available OnlineSafety Capacitors ECK Series Ceramic Cap High Vol. SMD | Not Available Online | 1 nF | 250 VAC | SMD/SMT | Safety MLCCs | B | 10 % | - 25 C | + 85 C | Reel | |||||||||||||
Mfr: ECQ-UAAF104T1 TTI: Not Assigned Panasonic Industry Availability: Not Available OnlineSafety Capacitors 275VAC 0.1uF 10% L/S=15.0mm AEC-Q200 | Not Available Online | 100 nF | X2 | 275 VAC | Radial | 15 mm (0.591 in) | 17.5 mm | 12 mm | Safety Film Capacitors | Polypropylene (PP) | 10 % | 2 Pin | Straight | - 40 C | + 110 C | 5 mm | ECQ-U(A) | AEC-Q200 | Bulk | ||||
Mfr: ECQ-UAAF155T1 TTI: Not Assigned Panasonic Industry Availability: Not Available OnlineSafety Capacitors 275VAC 1.5uF 10% L/S=27.5mm AEC-Q200 | Not Available Online | 1.5 uF | X2 | 275 VAC | Radial | 27.5 mm (1.083 in) | 31 mm | 22 mm | Safety Film Capacitors | Polypropylene (PP) | 10 % | 2 Pin | Straight | - 40 C | + 110 C | 12 mm | ECQ-U(A) | AEC-Q200 | Bulk | ||||
Mfr: ECQ-UAAF224SA TTI: Not Assigned Panasonic Industry Availability: Not Available OnlineSafety Capacitors 275VAC 0.22uF 20% LD Cut 4.0 AEC-Q200 | Not Available Online | 220 nF | 275 VAC | Radial | 15 mm (0.591 in) | 17.5 mm | 7.5 mm | Safety Film Capacitors | 20 % | 2 Pin | Straight | - 40 C | + 110 C | 14 mm | ECQ-U(A) | AEC-Q200 | Bulk | ||||||
Mfr: ECQ-UAAF334SA TTI: Not Assigned Panasonic Industry Availability: Not Available OnlineSafety Capacitors 275VAC 0.33uF 20% LD Cut 4.0 AEC-Q200 | Not Available Online | 330 nF | X2 | 275 VAC | Radial | 15 mm (0.591 in) | 17.5 mm | 9 mm | Safety Film Capacitors | Polypropylene (PP) | 20 % | 2 Pin | Straight | - 40 C | + 110 C | 16 mm | ECQ-U(A) | AEC-Q200 | Bulk | ||||
Mfr: ECQ-UAAF474SA TTI: Not Assigned Panasonic Industry Availability: Not Available OnlineSafety Capacitors 275VAC 0.47uF 20% LD Cut 4.0 AEC-Q200 | Not Available Online | 470 nF | X2 | 275 VAC | Radial | 22.5 mm (0.886 in) | 26 mm | 8.5 mm | Safety Film Capacitors | Polypropylene (PP) | 20 % | 2 Pin | Straight | - 40 C | + 110 C | 15 mm | ECQ-U(A) | AEC-Q200 | Bulk | ||||
Mfr: ECQ-UAAF475TA TTI: Not Assigned Panasonic Industry Availability: Not Available OnlineSafety Capacitors 275VAC 4.7uF 10% LD Cut 4.0 AEC-Q200 | Not Available Online | 4.7 uF | X2 | 275 VAC | Radial | 27.5 mm (1.083 in) | 31 mm | 23 mm | Safety Film Capacitors | Polypropylene (PP) | 10 % | 2 Pin | Straight | - 40 C | + 110 C | 33 mm | ECQ-U(A) | AEC-Q200 | Bulk | ||||
Mfr: ECQ-U3A105MGA TTI: Not Assigned Panasonic Industry Availability: Not Available OnlineSafety Capacitors 300VAC 1.0uF 2% MPET L/S=22.5mm | Not Available Online | 1 uF | 300 VAC | Radial | 22.5 mm (0.886 in) | 27 mm | 25.5 mm | Safety Film Capacitors | Polyester | 20 % | 2 Pin | Straight | - 40 C | + 100 C | 16.5 mm | ECQUG | Bulk | ||||||
Mfr: ECQ-U2A122MLA TTI: Not Assigned Panasonic Industry Availability: Not Available OnlineSafety Capacitors 275VAC 0.0012uF 2% MPET L/S=12.5mm | Not Available Online | 1.2 nF | 250 VAC | Radial | 12.5 mm (0.492 in) | 15 mm | 11.5 mm | Safety Film Capacitors | Polyester | 20 % | 2 Pin | Straight | - 40 C | + 100 C | 5 mm | ECQUL | Bulk | ||||||
Mfr: ECQ-U2A124ML TTI: Not Assigned Panasonic Industry Availability: Not Available OnlineSafety Capacitors .12uF 275VAC 20% MPET L/S=15mm | Not Available Online | 120 nF | 250 VAC | Radial | 15 mm (0.591 in) | 17.5 mm | 14.5 mm | Safety Film Capacitors | Polyester | 20 % | 2 Pin | Straight | - 40 C | + 100 C | 6.5 mm | ECQUL | Bulk | ||||||
Mfr: ECQ-U2A125KLA TTI: Not Assigned Panasonic Industry Availability: Not Available OnlineSafety Capacitors 275VAC 1.2uF 1% MPET L/S=27.5mm | Not Available Online | 1.2 uF | 250 VAC | Radial | 27.5 mm (1.083 in) | 30.5 mm | 26 mm | Safety Film Capacitors | Polyester | 10 % | 2 Pin | Straight | - 40 C | + 100 C | 16.5 mm | ECQUL | Bulk | ||||||
Mfr: ECQ-U2A152KL TTI: Not Assigned Panasonic Industry Availability: Not Available OnlineSafety Capacitors 0.0015uF 250VAC 10% MPET L/S=12.5mm | Not Available Online | 1.5 nF | 250 VAC | Radial | 12.5 mm (0.492 in) | 15 mm | 11.5 mm | Safety Film Capacitors | Polyester | 10 % | 2 Pin | Straight | - 40 C | + 100 C | 5 mm | ECQUL | Bulk | ||||||
Mfr: ECQ-U2A272ML TTI: Not Assigned Panasonic Industry Availability: Not Available OnlineSafety Capacitors .0027uF 275VAC 20% MPET L/S=12.5mm | Not Available Online | 2.7 nF | 250 VAC | Radial | 12.5 mm (0.492 in) | 15 mm | 11.5 mm | Safety Film Capacitors | Polyester | 20 % | 2 Pin | Straight | 5 mm | ECQUL | Bulk | ||||||||
Mfr: ECQ-U2A274KV TTI: Not Assigned Panasonic Industry Availability: Not Available OnlineSafety Capacitors | Not Available Online | 270 nF | 250 VAC | Radial | 27.5 mm (1.083 in) | 30.5 mm | 18 mm | Safety Film Capacitors | Polyester | 10 % | 2 Pin | Straight | 10 mm | ECQUV | |||||||||
Mfr: ECQ-U2A333KV TTI: Not Assigned Panasonic Industry Availability: Not Available OnlineSafety Capacitors | Not Available Online | 33 nF | 250 VAC | Radial | 15 mm (0.591 in) | 17.5 mm | 13 mm | Safety Film Capacitors | Polyester | 10 % | 2 Pin | Straight | 4.5 mm | ECQUV | |||||||||
Mfr: ECQ-U2A334MVA TTI: Not Assigned Panasonic Industry Availability: Not Available OnlineSafety Capacitors ECQ UV X-2 Met Poly Film Cap Molded | Not Available Online | 330 nF | 250 VAC | Radial | 27.5 mm (1.083 in) | 30.5 mm | 18 mm | Safety Film Capacitors | Polyester | 20 % | 2 Pin | Straight | - 40 C | + 85 C | 10 mm | ECQUV |