TDK - Safety Capacitors
3.751 ResultsPart | Availability | Purchasing | RoHS/Lead | Capacitance | Safety Rating | Voltage Rating AC | Termination Style | Lead Spacing | Voltage Rating DC | Length | Width | Product | Dielectric | Tolerance | Number of Pins | Lead Style | Minimum Operating Temperature | Maximum Operating Temperature | Package / Case | Height | Series | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: CS45SL2GA330J-VKA TTI: Not Assigned TDK Availability: 0In StockSafety Capacitors D: 7mm X1/Y2 33pF SL 5% LS:7.5mm | 0In Stock | 33 pF | Radial | 7.5 mm (0.295 in) | Safety Radial Leaded Ceramic Disc Capacitors | SL | 5 % | Vertical Kink | - 25 C | + 125 C | CS45 | Ammo Pack | CS45SL2GA330J-VKA CS45SL2GA330J-VKA2C | |||||||||||
Mfr: B32922H3104K000 TTI: Not Assigned TDK Availability: 0In StockSafety Capacitors FILM CAP X2 High Humidity(85/85/240) MKP 0.1 F 10 305Vac LS 15mm | 0In Stock | 15 mm (0.591 in) | Safety Film Capacitors | B3292*H/J - X2 High Humidity | AEC-Q200 | Bulk | B32922H3104K | |||||||||||||||||
Mfr: B32913A5154M000 TTI: Not Assigned TDK Availability: 0In StockSafety Capacitors 530VAC 150nF 20% MKP X1 LS 22.5mm | 0In Stock | 150 nF | X1 | 530 VAC | Radial | 22.5 mm (0.886 in) | 1 kVDC | 26.5 mm | 8.5 mm | Safety Film Capacitors | Polypropylene (PP) | 20 % | 2 Pin | Straight | - 40 C | + 110 C | 16.5 mm | B3291*A/B5 - X1 530V | Bulk | B32913A5154M | ||||
Mfr: B32933A3684M000 TTI: Not Assigned TDK Availability: 0In StockSafety Capacitors FILM CAP X2 0.68uF 2 0% 305Vac LS 22.5mm | 0In Stock | 680 nF | 305 VAC | Radial | 22.5 mm (0.886 in) | 26.5 mm | 10.5 mm | Safety Film Capacitors | Polyester | 20 % | 2 Pin | Straight | + 105 C | 18.5 mm | B3293* - X2 Heavy Duty | AEC-Q200 | Bulk | B32933A3684M | ||||||
0In Stock | 4.7 nF | Y2 | 300 VAC | Radial | 10 mm (0.394 in) | 1.5 kVDC | 13 mm | 5 mm | Safety Film Capacitors | Polypropylene (PP) | 20 % | 2 Pin | Straight | - 40 C | + 110 C | KMK0826-Q-E | 11 mm | B3202* - Y2 Standard | Bulk | B32021A3472M26 | ||||
0In Stock | Safety Film Capacitors | B3202* - Y2 Standard | Bulk | B32021A3102M26 | ||||||||||||||||||||
0In Stock | Safety Film Capacitors | B3202* - Y2 Standard | Bulk | B32021A3103M26 | ||||||||||||||||||||
Mfr: CD45SL2GA680J-GKA TTI: Not Assigned TDK Availability: 0In StockSafety Capacitors D: 9mm X1/Y1 68pF SL 10% LS:10mm | 0In Stock | 68 pF | Radial | 10 mm (0.394 in) | Safety Radial Leaded Ceramic Disc Capacitors | SL | 5 % | Vertical Kink | - 25 C | + 125 C | CD | Bulk | CD45SL2GA680J-GKA CD45SL2GA680J-GKA9C | |||||||||||
Mfr: B32924A4474M000 TTI: Not Assigned TDK Availability: 0In StockSafety Capacitors 630VDC 0.47uF 20% LS 27.5mm | 0In Stock | 470 nF | X2 | 350 VAC | Radial | 27.5 mm (1.083 in) | 650 VDC | 31.5 mm | 11 mm | Safety Film Capacitors | Polypropylene (PP) | 20 % | 2 Pin | Straight | - 40 C | + 110 C | 19 mm | B3292*A/B - X2 High Current | AEC-Q200 | Bulk | B32924A4474M | |||
Mfr: B32932A3104M000 TTI: Not Assigned TDK Availability: 0In StockSafety Capacitors 305VAC 0.1uF 20% L/S=15mm AEC-Q200D | 0In Stock | 100 nF | X2 | 305 VAC | Radial | 15 mm (0.591 in) | 500 VDC | 18 mm | 6 mm | Safety Film Capacitors | Polyester | 20 % | 2 Pin | Straight | + 105 C | 11 mm | B3293* - X2 Heavy Duty | AEC-Q200 | Bulk | B32932A3104M | ||||
Mfr: CD45-B2GA151K-VKA TTI: Not Assigned TDK Availability: 0In StockSafety Capacitors D: 6.5mm X1/Y1 150pF B 10% LS:10mm | 0In Stock | 150 pF | X1, Y1 | 440 VAC, 400 VAC | Radial | 10 mm (0.394 in) | 6 mm | Safety Radial Leaded Ceramic Disc Capacitors | B | 10 % | 2 Pin | Straight | - 25 C | + 125 C | CD | Ammo Pack | CD45-B2GA151K-VKA CD45-B2GA151K-VKA5C | |||||||
Mfr: B32922P3104K000 TTI: Not Assigned TDK Availability: 0In StockSafety Capacitors 305VAC 0.1uF 10% LS=15mm MKP X2 | 0In Stock | 100 nF | 305 VAC | Radial | 15 mm (0.591 in) | 630 VDC | 18 mm | 5 mm | Safety Film Capacitors | Polypropylene (PP) | 10 % | 2 Pin | Straight | - 55 C | + 125 C | 10.5 mm | B3292*P/Q - X2 High Temp | AEC-Q200 | Bulk | B32922P3104K | ||||
Mfr: B32922P3473K000 TTI: Not Assigned TDK Availability: 0In StockSafety Capacitors 305VAC 0.047uF 10% LS=15mm MKP X2 | 0In Stock | 47 nF | 305 VAC | Radial | 15 mm (0.591 in) | 630 VDC | 18 mm | 5 mm | Safety Film Capacitors | Polypropylene (PP) | 10 % | 2 Pin | Straight | - 55 C | + 125 C | 10.5 mm | B3292*P/Q - X2 High Temp | AEC-Q200 | Bulk | B32922P3473K | ||||
Mfr: B32922Q3334K000 TTI: Not Assigned TDK Availability: 0In StockSafety Capacitors 305VAC 0.33uF 10% LS=15mm MKP X2 | 0In Stock | 330 nF | 305 VAC | Radial | 15 mm (0.591 in) | 630 VDC | 18 mm | 8.5 mm | Safety Film Capacitors | Polypropylene (PP) | 10 % | 2 Pin | Straight | - 55 C | + 125 C | 14.5 mm | B3292*P/Q - X2 High Temp | AEC-Q200 | Bulk | B32922Q3334K | ||||
Mfr: B32913B5334M000 TTI: Not Assigned TDK Availability: 0In StockSafety Capacitors 530VAC 330nF 20% MKP X1 LS 22.5mm | 0In Stock | 330 nF | 530 VAC | Radial | 22.5 mm (0.886 in) | 1 kVDC | 26.5 mm | 12 mm | Safety Film Capacitors | Polypropylene (PP) | 20 % | 2 Pin | Straight | - 40 C | + 110 C | 22 mm | B3291*A/B5 - X1 530V | Bulk | B32913B5334M | |||||
Mfr: CS45-B2GA331K-GKA TTI: Not Assigned TDK Availability: 0In StockSafety Capacitors D: 6.5mm X1/Y2 330pF B 10% LS:7.5mm | 0In Stock | 330 pF | Radial | 7.5 mm (0.295 in) | Safety Radial Leaded Ceramic Disc Capacitors | B | 10 % | Vertical Kink | - 25 C | + 125 C | CS45 | Bulk | CS45-B2GA331K-GKA CS45-B2GA331K-GKA3C | |||||||||||
Mfr: CS45-B2GA471K-NKA TTI: Not Assigned TDK Availability: 0In StockSafety Capacitors D: 7mm X1/Y2 470pF B 10% LS:7.5mm | 0In Stock | 470 pF | X1, Y2 | 440 VAC, 300 VAC | Radial | 7.5 mm (0.295 in) | 5 mm | Safety Radial Leaded Ceramic Disc Capacitors | B | 10 % | 2 Pin | Vertical Kink | - 25 C | + 125 C | CS45 | Bulk | CS45-B2GA471K-NKA CS45-B2GA471K-NKA22 | |||||||
Mfr: CD65ZU2GA681MYVKA TTI: Not Assigned TDK Availability: Not Available OnlineSafety Capacitors SUGGESTED ALTERNATE 810-CD45B2GA101KGKA | Not Available Online | Safety Radial Leaded Ceramic Disc Capacitors | CD | Ammo Pack | CD65ZU2GA681MYVKA2C | |||||||||||||||||||
Mfr: CS45-E2GA152M-GKA TTI: Not Assigned TDK Availability: 0In StockSafety Capacitors D:7.5mm X1/Y2 1500pF E 20% LS:7.5mm | 0In Stock | 1.5 nF | Radial | 7.5 mm (0.295 in) | Safety Radial Leaded Ceramic Disc Capacitors | E | 20 % | Vertical Kink | - 25 C | + 125 C | CS45 | Bulk | CS45-E2GA152M-GKA CS45-E2GA152M-GKA6C | |||||||||||
Mfr: B32036A4474M000 TTI: Not Assigned TDK Availability: 0In StockSafety Capacitors 350VAC 0.47uF 20% L/S=37.5mm AEC-Q200 | 0In Stock | 470 nF | Y2 | 350 VAC | Radial | 37.5 mm (1.476 in) | 1 kVDC | 42 mm | 16 mm | Safety Film Capacitors | Polypropylene (PP) | 20 % | 2 Pin | Straight | + 110 C | 28.5 mm | B3203* - Y2 Humidity/Auto-Grade | AEC-Q200 | Bulk | B32036A4474M | ||||
Mfr: B32923U4105M000 TTI: Not Assigned TDK Availability: 0In StockSafety Capacitors X2 350Vac compact, THB, 1uF 20% LS22,5 | 0In Stock | 1 uF | X2 | 350 VAC | Through Hole | 22.5 mm (0.886 in) | 26.5 mm | 12 mm | Safety Film Capacitors | 20 % | 2 Pin | - 40 C | + 110 C | 22 mm | B3292*U/V - X2 350Vac | Bulk | B32923U4105M | |||||||
Mfr: B32923C3684M289 TTI: Not Assigned TDK Availability: 0In StockSafety Capacitors 0.68uF 305volts 20% X2 | 0In Stock | 680 nF | X2 | 305 VAC | Radial | 22.5 mm (0.886 in) | 630 VDC | 26.5 mm | 10.5 mm | Safety Film Capacitors | Polypropylene (PP) | 20 % | 2 Pin | Straight | - 40 C | + 110 C | 16.5 mm | B3292*C/D - X2 Standard | Ammo Pack | |||||
Mfr: B32923C3824M289 TTI: Not Assigned TDK Availability: 0In StockSafety Capacitors 0.82uF 305volts 20% X2 | 0In Stock | 820 nF | X2 | 305 VAC | Radial | 22.5 mm (0.886 in) | 630 VDC | 26.5 mm | 10.5 mm | Safety Film Capacitors | Polypropylene (PP) | 20 % | 2 Pin | Straight | - 40 C | + 110 C | 18.5 mm | B3292*C/D - X2 Standard | Ammo Pack | |||||
Mfr: B32922C3333K289 TTI: Not Assigned TDK Availability: Not Available OnlineSafety Capacitors 0.033uF 305volts 10% X2 | Not Available Online | 33 nF | X2 | 305 VAC | Radial | 15 mm (0.591 in) | 630 VDC | 18 mm | 5 mm | Safety Film Capacitors | Polypropylene (PP) | 10 % | 2 Pin | Straight | - 40 C | + 110 C | 10.5 mm | B3292*C/D - X2 Standard | Ammo Pack | |||||
Mfr: B32922C3683K289 TTI: Not Assigned TDK Availability: Not Available OnlineSafety Capacitors 0.068uF 305volts 10% X2 | Not Available Online | 68 nF | X2 | 305 VAC | Radial | 15 mm (0.591 in) | 630 VDC | 18 mm | 5 mm | Safety Film Capacitors | Polypropylene (PP) | 10 % | 2 Pin | Straight | - 40 C | + 110 C | 10.5 mm | B3292*C/D - X2 Standard | Ammo Pack |