TDK - Safety Capacitors
3.751 ResultsPart | Availability | Purchasing | RoHS/Lead | Capacitance | Safety Rating | Voltage Rating AC | Termination Style | Lead Spacing | Voltage Rating DC | Length | Width | Product | Dielectric | Tolerance | Number of Pins | Lead Style | Minimum Operating Temperature | Maximum Operating Temperature | Package / Case | Height | Series | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: B32022B3223M289 TTI: Not Assigned TDK Availability: 0In StockSafety Capacitors 22NF 20% 300V FILM CAP MKP Y2 LS15 | 0In Stock | 22 nF | Y2 | 300 VAC | Radial | 15 mm (0.591 in) | 1.5 kVDC | 18 mm | 12.5 mm | Safety Film Capacitors | Polypropylene (PP) | 20 % | 2 Pin | Straight | - 40 C | + 110 C | 7 mm | B3202* - Y2 Standard | Ammo Pack | |||||
0In Stock | 4.7 nF | Y2 | 300 VAC | Radial | 10 mm (0.394 in) | 1.5 kVDC | 13 mm | 5 mm | Safety Film Capacitors | Polypropylene (PP) | 10 % | 2 Pin | Straight | - 40 C | + 110 C | KMK0826-Q-E | 11 mm | B3202* - Y2 Standard | Reel | |||||
Mfr: B32022A3153K000 TTI: Not Assigned TDK Availability: 0In StockSafety Capacitors 15NF 10% 300V FILM CAP MKP Y2 | 0In Stock | 15 nF | Y2 | 300 VAC | Radial | 15 mm (0.591 in) | 1.5 kVDC | 18 mm | 11 mm | Safety Film Capacitors | Polypropylene (PP) | 10 % | 2 Pin | Straight | - 40 C | + 110 C | 6 mm | B3202* - Y2 Standard | Bulk | B32022A3153K | ||||
Mfr: B32023A3473M189 TTI: Not Assigned TDK Availability: 0In StockSafety Capacitors .047UF 300VAC 20% Y2 22.5MMLS | 0In Stock | 47 nF | 300 VAC | Radial | 22.5 mm (0.886 in) | 1.5 kVDC | 26.5 mm | 6 mm | Safety Film Capacitors | Polypropylene (PP) | 20 % | 2 Pin | Straight | - 40 C | + 110 C | 15 mm | B3202* - Y2 Standard | Reel | ||||||
Mfr: B32023A3683M000 TTI: Not Assigned TDK Availability: Not Available OnlineSafety Capacitors 0.068uF 300volts 20% Y2 | Not Available Online | 68 nF | 300 VAC | Radial | 22.5 mm (0.886 in) | 1.5 kVDC | 26.5 mm | 7 mm | Safety Film Capacitors | Polypropylene (PP) | 20 % | 2 Pin | Straight | - 40 C | + 110 C | 16 mm | B3202* - Y2 Standard | Bulk | B32023A3683M | |||||
Mfr: B32023B3104K000 TTI: Not Assigned TDK Availability: Not Available OnlineSafety Capacitors .1uF 10% 300Vac MKP Y2, LS 22.5MM | Not Available Online | 100 nF | Y2 | 300 VAC | Radial | 22.5 mm (0.886 in) | 1.5 kVDC | 26.5 mm | 10.5 mm | Safety Film Capacitors | Polypropylene (PP) | 10 % | 2 Pin | Straight | - 40 C | + 110 C | 16.5 mm | B3202* - Y2 Standard | Bulk | B32023B3104K | ||||
Mfr: B32022B3473K TTI: Not Assigned TDK Availability: 0In StockSafety Capacitors .047uF 10% 300Vac MKP Y2, LS 15MM | 0In Stock | 47 nF | Y2 | 300 VAC | Radial | 15 mm (0.591 in) | 1.5 kVDC | 18 mm | 17.5 mm | Safety Film Capacitors | Polypropylene (PP) | 10 % | 2 Pin | Straight | - 40 C | + 110 C | 9 mm | B3202* - Y2 Standard | Bulk | B32022B3473K000 | ||||
0In Stock | 2.2 nF | Y2 | 300 VAC | Radial | 10 mm (0.394 in) | 1.5 kVDC | 13 mm | 4 mm | Safety Film Capacitors | Polypropylene (PP) | 20 % | 2 Pin | Straight | - 40 C | + 110 C | 9 mm | B3202* - Y2 Standard | Bulk | B32021A3222M000 | |||||
Mfr: B32022B3223M TTI: Not Assigned TDK Availability: 0In StockSafety Capacitors 0.022uF 300volts 20% Y2 | 0In Stock | 22 nF | Y2 | 300 VAC | Radial | 15 mm (0.591 in) | 1.5 kVDC | 18 mm | 12.5 mm | Safety Film Capacitors | Polypropylene (PP) | 20 % | 2 Pin | Straight | - 40 C | + 110 C | 7 mm | B3202* - Y2 Standard | Bulk | B32022B3223M000 | ||||
Mfr: B32911B3223M189 TTI: Not Assigned TDK Availability: 0In StockSafety Capacitors 0.022uF 330volts 20% X1 | 0In Stock | 22 nF | 330 VAC | Radial | 10 mm (0.394 in) | 760 VDC | 13 mm | 5 mm | Safety Film Capacitors | Polypropylene (PP) | 20 % | 2 Pin | Straight | - 40 C | + 110 C | 11 mm | B3291*A/B3 - X1 Standard | Reel | ||||||
Mfr: B32912A3473K189 TTI: Not Assigned TDK Availability: 0In StockSafety Capacitors 0.047uF 330volts 10% X1 | 0In Stock | 47 nF | 330 VAC | Radial | 15 mm (0.591 in) | 18 mm | 5 mm | Safety Film Capacitors | Polypropylene (PP) | 10 % | - 40 C | + 110 C | 10.5 mm | B3291*A/B3 - X1 Standard | Reel | |||||||||
0In Stock | 15 nF | 300 VAC | Radial | 15 mm (0.591 in) | 1.5 kVDC | 18 mm | 11 mm | Safety Film Capacitors | Polypropylene (PP) | 20 % | 2 Pin | Straight | - 40 C | + 110 C | 6 mm | B3202* - Y2 Standard | Reel | |||||||
Mfr: B32921C3333M026 TTI: Not Assigned TDK Availability: 0In StockSafety Capacitors FILM CAP MKP X2 0.033 F 20 305Vac LS 10mm | 0In Stock | 33 nF | 305 VAC | Radial | 10 mm (0.394 in) | 630 VDC | 13 mm | 4 mm | Safety Film Capacitors | Polypropylene (PP) | 20 % | 2 Pin | Straight | - 40 C | + 110 C | 9 mm | B3292*C/D - X2 Standard | Bulk | B32921C3333M26 | |||||
Mfr: B32921C3683K000 TTI: Not Assigned TDK Availability: 0In StockSafety Capacitors 0.068uF 305volts 10% X2 | 0In Stock | 68 nF | 305 VAC | Radial | 10 mm (0.394 in) | 630 VDC | 13 mm | 6 mm | Safety Film Capacitors | Polypropylene (PP) | 10 % | 2 Pin | Straight | - 40 C | + 110 C | 12 mm | B3292*C/D - X2 Standard | Bulk | B32921C3683K | |||||
Mfr: B81123C1102M289 TTI: Not Assigned TDK Availability: 0In StockSafety Capacitors 0.001uF 500Vac 20% Class Y1 | 0In Stock | 1 nF | Y1 | 250 VAC | Radial | 15 mm (0.591 in) | 3 kVDC | 18 mm | 5 mm | Safety Film Capacitors | Polypropylene (PP) | 20 % | 2 Pin | Straight | - 40 C | + 100 C | 10.5 mm | B81123* - Y1 | AEC-Q200 | Ammo Pack | ||||
Mfr: B81123C1222M289 TTI: Not Assigned TDK Availability: 0In StockSafety Capacitors 0.0022uF 500Vac 20% Class Y1 | 0In Stock | 2.2 nF | Y1 | 250 VAC | Radial | 15 mm (0.591 in) | 3 kVDC | 18 mm | 7 mm | Safety Film Capacitors | Polypropylene (PP) | 20 % | 2 Pin | Straight | - 40 C | + 100 C | 12.5 mm | B81123* - Y1 | AEC-Q200 | Ammo Pack | ||||
Mfr: B32923C3474K289 TTI: Not Assigned TDK Availability: 0In StockSafety Capacitors 0.47uF 305volts 10% X2 | 0In Stock | 470 nF | X2 | 305 VAC | Radial | 22.5 mm (0.886 in) | 630 VDC | 26.5 mm | 8.5 mm | Safety Film Capacitors | Polypropylene (PP) | 10 % | 2 Pin | Straight | - 40 C | + 110 C | 16.5 mm | B3292*C/D - X2 Standard | Ammo Pack | |||||
0In Stock | 1 nF | X1, Y2 | 440 VAC, 300 VAC | Radial | 7.5 mm (0.295 in) | 5 mm | Safety Radial Leaded Ceramic Disc Capacitors | E | 20 % | 2 Pin | Vertical Kink | - 25 C | + 125 C | CS45 | Bulk | CS45-E2GA102M-GKA CS45-E2GA102M-GKA72 | ||||||||
Mfr: CS45-E2GA102M-NKA TTI: Not Assigned TDK Availability: 0In StockSafety Capacitors D:6.5mm X1/Y2 1000pF E 20% LS:7.5mm | 0In Stock | 1 nF | X1, Y2 | 440 VAC, 300 VAC | Radial | 7.5 mm (0.295 in) | 5 mm | Safety Radial Leaded Ceramic Disc Capacitors | E | 20 % | 2 Pin | Vertical Kink | - 25 C | + 125 C | CS45 | Bulk | CS45-E2GA102M-NKA CS45-E2GA102M-NKA52 | |||||||
Mfr: CS45SL2GA220J-NKA TTI: Not Assigned TDK Availability: 0In StockSafety Capacitors D: 7mm X1/Y2 22pF SL 5% LS:7.5mm | 0In Stock | 22 pF | Radial | 7.5 mm (0.295 in) | Safety Radial Leaded Ceramic Disc Capacitors | SL | 5 % | Vertical Kink | - 25 C | + 125 C | CS45 | Bulk | CS45SL2GA220J-NKA CS45SL2GA220J-NKA9C | |||||||||||
Mfr: CS45SL2GA330J-GKA TTI: Not Assigned TDK Availability: 0In StockSafety Capacitors D: 7mm X1/Y2 33pF SL 5% LS:7.5mm | 0In Stock | 33 pF | Radial | 7.5 mm (0.295 in) | Safety Radial Leaded Ceramic Disc Capacitors | SL | 5 % | Vertical Kink | - 25 C | + 125 C | CS45 | Bulk | CS45SL2GA330J-GKA CS45SL2GA330J-GKA7C | |||||||||||
Mfr: B32926C3156M000 TTI: Not Assigned TDK Availability: 0In StockSafety Capacitors 305VAC 15uF 20% MKP X2 LS 37.5mm | 0In Stock | 15 uF | X2 | 305 VAC | Radial | 37.5 mm (1.476 in) | 630 VDC | 42 mm | 30 mm | Safety Film Capacitors | Polypropylene (PP) | 20 % | 2 Pin | Straight | - 40 C | + 110 C | 45 mm | B3292*C/D - X2 Standard | Bulk | B32926C3156M | ||||
Mfr: B32928C3206M000 TTI: Not Assigned TDK Availability: 0In StockSafety Capacitors 305VAC 20uF 20% MKP X2 LS 37.5mm | 0In Stock | 20 uF | 305 VAC | Radial | 52.5 mm (2.067 in) | 630 VDC | 57.5 mm | 30 mm | Safety Film Capacitors | Polypropylene (PP) | 20 % | 4 Pin | Straight | - 40 C | + 110 C | 45 mm | B3292*C/D - X2 Standard | Bulk | B32928C3206M | |||||
Mfr: CS45-B2GA681K-NKA TTI: Not Assigned TDK Availability: 0In StockSafety Capacitors D: 8mm X1/Y2 690pF B 10% LS:7.5mm | 0In Stock | 680 pF | X1, Y2 | 440 VAC, 300 VAC | Radial | 7.5 mm (0.295 in) | 5 mm | Safety Radial Leaded Ceramic Disc Capacitors | B | 10 % | 2 Pin | Vertical Kink | - 25 C | + 125 C | CS45 | Bulk | CS45-B2GA681K-NKA CS45-B2GA681K-NKA3C | |||||||
Mfr: CS45-B2GA151K-VKA TTI: Not Assigned TDK Availability: 0In StockSafety Capacitors D: 6.5mm X1/Y2 150pF B 10% LS:7.5mm | 0In Stock | 150 pF | X1, Y2 | 440 VAC, 300 VAC | Radial | 7.5 mm (0.295 in) | 5 mm | Safety Radial Leaded Ceramic Disc Capacitors | B | 10 % | 2 Pin | Straight | - 25 C | + 125 C | CS45 | Ammo Pack | CS45-B2GA151K-VKA CS45-B2GA151K-VKA62 |