TDK - Safety Capacitors
3.751 ResultsPart | Availability | Purchasing | RoHS/Lead | Capacitance | Safety Rating | Voltage Rating AC | Termination Style | Lead Spacing | Voltage Rating DC | Length | Width | Product | Dielectric | Tolerance | Number of Pins | Lead Style | Minimum Operating Temperature | Maximum Operating Temperature | Package / Case | Height | Series | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: B32021A3682K TTI: Not Assigned TDK Availability: 0In StockSafety Capacitors 0.0068uF 300volt 10% Y2 | 0In Stock | 6.8 nF | Y2 | 300 VAC | Radial | 10 mm (0.394 in) | 1.5 kVDC | 13 mm | 5 mm | Safety Film Capacitors | Polypropylene (PP) | 10 % | 2 Pin | Straight | - 40 C | + 110 C | 11 mm | B3202* - Y2 Standard | Bulk | B32021A3682K000 | ||||
Mfr: B32023A3104M189 TTI: Not Assigned TDK Availability: Not Available OnlineSafety Capacitors 0.1uF 300volts 20% Y2 | Not Available Online | 100 nF | Y2 | 300 VAC | Radial | 22.5 mm (0.886 in) | 1.5 kVDC | 26.5 mm | 8.5 mm | Safety Film Capacitors | Polypropylene (PP) | 20 % | 2 Pin | Straight | - 40 C | + 110 C | 16.5 mm | B3202* - Y2 Standard | Reel | |||||
Mfr: CD45SL2GA150JYNKA TTI: Not Assigned TDK Availability: 0In StockSafety Capacitors D: 7mm X1/Y1 15pF SL 5% LS:10mm | 0In Stock | 15 pF | 400 VAC | Radial | 10 mm (0.394 in) | Safety Radial Leaded Ceramic Disc Capacitors | 5 % | Vertical Kink | - 25 C | + 125 C | CD | Bulk | CD45SL2GA150JYNKA CD45SL2GA150JYNKA2C | |||||||||||
Mfr: CS45SL2GA330JYGKA TTI: Not Assigned TDK Availability: 0In StockSafety Capacitors D: 7mm X1/Y2 33pF SL 5% LS:7.5mm | 0In Stock | 33 pF | Radial | 7.5 mm (0.295 in) | Safety Radial Leaded Ceramic Disc Capacitors | SL | 5 % | Vertical Kink | - 25 C | + 125 C | CS | Reel | CS45SL2GA330JYGKA CS45SL2GA330JYGKA6C | |||||||||||
Mfr: CS75ZU2GA152MYGKA TTI: Not Assigned TDK Availability: 0In StockSafety Capacitors SUGGESTED ALTERNATE 810-CS45E2GA152MNKA | 0In Stock | 1.5 nF | X1, Y2 | 440 VAC, 300 VAC | Radial | 7.5 mm (0.295 in) | 7 mm | Safety Radial Leaded Ceramic Disc Capacitors | Z5U | 20 % | 2 Pin | Vertical Kink | - 40 C | + 125 C | CS | Bulk | CS75ZU2GA152MYGKA4C | |||||||
Mfr: CS85-B2GA681KAGKA TTI: Not Assigned TDK Availability: 0In StockSafety Capacitors D: 9.5mm X1/Y2 690pF 10% LS:7.5mm AECQ200 | 0In Stock | 680 pF | 400 VAC | Radial | 7.5 mm (0.295 in) | Safety Radial Leaded Ceramic Disc Capacitors | 10 % | Vertical Kink | - 40 C | + 125 C | CS | AEC-Q200 | Bulk | CS85-B2GA681KAGKA CS85-B2GA681KAGKA0C | ||||||||||
Mfr: CD45SL2GA220JYGKA TTI: Not Assigned TDK Availability: 0In StockSafety Capacitors D: 7mm X1/Y1 22pF SL 5% LS:10mm | 0In Stock | 22 pF | Radial | 10 mm (0.394 in) | Safety Radial Leaded Ceramic Disc Capacitors | SL | 5 % | Vertical Kink | - 25 C | + 125 C | CD | Bulk | CD45SL2GA220JYGKA CD45SL2GA220JYGKA9C | |||||||||||
Mfr: CS95ZU2GA332MYGKA TTI: Not Assigned TDK Availability: 0In StockSafety Capacitors SUGGESTED ALTERNATE 810-CS45E2GA332MNKA | 0In Stock | 3.3 nF | 400 VAC | Radial | 7.5 mm (0.295 in) | Safety Radial Leaded Ceramic Disc Capacitors | 20 % | Vertical Kink | - 40 C | + 125 C | CS | Bulk | CS95ZU2GA332MYGKA0C | |||||||||||
Mfr: B32922C3334M003 TTI: Not Assigned TDK Availability: 0In StockSafety Capacitors FILM CAP MKP X2 0.33 F 20 305Vac LS 15mm - short leads | 0In Stock | 330 nF | X2 | 305 VAC | Radial | 15 mm (0.591 in) | 630 VDC | 18 mm | 8 mm | Safety Film Capacitors | Polypropylene (PP) | 20 % | 2 Pin | Straight | - 40 C | + 110 C | 14 mm | B3292*C/D - X2 Standard | Bulk | B32922C3334M3 | ||||
Mfr: B32924C3225M026 TTI: Not Assigned TDK Availability: 0In StockSafety Capacitors FILM CAP MKP X2 2.2 F 20 305Vac LS 27.5mm | 0In Stock | 2.2 uF | 305 VAC | Radial | 27.5 mm (1.083 in) | 630 VDC | 31.5 mm | 14 mm | Safety Film Capacitors | Polypropylene (PP) | 20 % | 2 Pin | Straight | - 40 C | + 110 C | 24.5 mm | B3292*C/D - X2 Standard | Bulk | B32924C3225M26 | |||||
Not Available Online | 1 nF | Y1 | 250 VAC | Radial | 15 mm (0.591 in) | 3 kVDC | 18 mm | 5 mm | Safety Film Capacitors | Polypropylene (PP) | 20 % | 2 Pin | Straight | - 40 C | + 100 C | 10.5 mm | B81123* - Y1 | AEC-Q200 | Bulk | B81123C1102M3 | ||||
Mfr: B32932A3224K189 TTI: Not Assigned TDK Availability: 0In StockSafety Capacitors AEC-Q200, X2 .22uF 10% 305Vac LS 15mm | 0In Stock | 220 nF | X2 | 305 VAC | Radial | 15 mm (0.591 in) | 500 VDC | 18 mm | 8.5 mm | Safety Film Capacitors | Polyester | 10 % | 2 Pin | Straight | + 105 C | 14.5 mm | B3293* - X2 Heavy Duty | AEC-Q200 | Reel | B32932A3224M289 B32932A3224M B32932A3224K289 B32932A3224K | ||||
Mfr: B32912A3683M189 TTI: Not Assigned TDK Availability: 0In StockSafety Capacitors 0.068uF 330volts 20% X1 | 0In Stock | 68 nF | 330 VAC | Radial | 15 mm (0.591 in) | 18 mm | 6 mm | Safety Film Capacitors | Polypropylene (PP) | 20 % | - 40 C | + 110 C | 11 mm | B3291*A/B3 - X1 Standard | Reel | |||||||||
Mfr: B32023B3224M000 TTI: Not Assigned TDK Availability: 0In StockSafety Capacitors 0.22uF 300volts 20% Y2 | 0In Stock | 220 nF | 300 VAC | Radial | 22.5 mm (0.886 in) | 1.5 kVDC | 26.5 mm | 14.5 mm | Safety Film Capacitors | Polypropylene (PP) | 20 % | 2 Pin | Straight | - 40 C | + 110 C | 29.5 mm | B3202* - Y2 Standard | Bulk | B32023B3224M | |||||
Mfr: B32024C3474M000 TTI: Not Assigned TDK Availability: 0In StockSafety Capacitors 0.47UF 20% 300V FILM CAP MKP Y2 | 0In Stock | 470 nF | 300 VAC | Radial | 27.5 mm (1.083 in) | 1.5 kVDC | 31.5 mm | 16 mm | Safety Film Capacitors | Polypropylene (PP) | 20 % | 2 Pin | Straight | - 40 C | + 110 C | 32 mm | B3202* - Y2 Standard | Bulk | B32024C3474M | |||||
Mfr: B32912A3473M TTI: Not Assigned TDK Availability: 0In StockSafety Capacitors 0.047uF 330volts 20% X1 | 0In Stock | 47 nF | X1 | 330 VAC | Radial | 15 mm (0.591 in) | 760 VDC | 18 mm | 5 mm | Safety Film Capacitors | Polypropylene (PP) | 20 % | 2 Pin | Straight | - 40 C | + 110 C | 10.5 mm | B32912x3 | Bulk | B32912A3473M000 | ||||
Mfr: B32912A3683K189 TTI: Not Assigned TDK Availability: 0In StockSafety Capacitors 0.068uF 330volts 10% X1 | 0In Stock | 68 nF | 330 VAC | Radial | 15 mm (0.591 in) | 18 mm | 6 mm | Safety Film Capacitors | Polypropylene (PP) | 10 % | - 40 C | + 110 C | 11 mm | B3291*A/B3 - X1 Standard | Reel | |||||||||
Mfr: B32933A3224K189 TTI: Not Assigned TDK Availability: 0In StockSafety Capacitors FILM CAP MKT (85/85/1000) X2 0.22 F 10 305Vac LS 22.5mm | 0In Stock | 220 nF | X2 | 305 VAC | Radial | 22.5 mm (0.886 in) | 500 VDC | 26.5 mm | 7 mm | Safety Film Capacitors | Polyester | 10 % | 2 Pin | Straight | + 105 C | 16 mm | B3293* - X2 Heavy Duty | AEC-Q200 | Reel | |||||
Mfr: CD90ZU2GA222MYVKA TTI: Not Assigned TDK Availability: Not Available OnlineSafety Capacitors SUGGESTED ALTERNATE 810-CS45E2GA472MGKA | Not Available Online | Safety Radial Leaded Ceramic Disc Capacitors | CD | Ammo Pack | CD90ZU2GA222MYVKA02 | |||||||||||||||||||
Mfr: CD70-B2GA221KYVKA TTI: Not Assigned TDK Availability: Not Available OnlineSafety Capacitors SUGGESTED ALTERNATE 810-CD45E2GA102MGKA | Not Available Online | Safety Radial Leaded Ceramic Disc Capacitors | CD | Ammo Pack | CD70-B2GA221KYVKA4A | |||||||||||||||||||
Mfr: B32922H3334M TTI: Not Assigned TDK Availability: Not Available OnlineSafety Capacitors 0.33uF 305Vac X2 LS=15mm AEC-Q200 | Not Available Online | 330 nF | X2 | 305 VAC | Radial | 15 mm (0.591 in) | 630 VDC | 18 mm | 9 mm | Safety Film Capacitors | Polypropylene (PP) | 20 % | 2 Pin | Straight | - 40 C | + 110 C | 17.5 mm | B3292 H/J - X2 High Humidity | AEC-Q200 | Bulk | B32922H3334M000 | |||
Mfr: B32923H3474M TTI: Not Assigned TDK Availability: 0In StockSafety Capacitors 0.47uF 305Vac X2 LS= 22.5mm Hi Humidity | 0In Stock | 470 nF | X2 | 305 VAC | Radial | 22.5 mm (0.886 in) | 630 VDC | 26.5 mm | 10.5 mm | Safety Film Capacitors | Polypropylene (PP) | 20 % | 2 Pin | Straight | + 110 C | 16.5 mm | B3292 H/J - X2 High Humidity | AEC-Q200 | Bulk | B32923H3474M000 | ||||
Mfr: B32922J3224K TTI: Not Assigned TDK Availability: Not Available OnlineSafety Capacitors 0.22uF 305Vac X2 LS=15mm AEC-Q200 | Not Available Online | 220 nF | X2 | 305 VAC | Radial | 15 mm (0.591 in) | 630 VDC | 18 mm | 8.5 mm | Safety Film Capacitors | Polypropylene (PP) | 10 % | 2 Pin | Straight | - 40 C | + 110 C | 14.5 mm | B3292 H/J - X2 High Humidity | AEC-Q200 | Bulk | B32922J3224K000 | |||
Mfr: B32923J3334K TTI: Not Assigned TDK Availability: Not Available OnlineSafety Capacitors 0.33uF 305Vac X2 LS= 22.5mm Hi Humidity | Not Available Online | 330 nF | X2 | 305 VAC | Radial | 22.5 mm (0.886 in) | 630 VDC | 26.5 mm | 8.5 mm | Safety Film Capacitors | Polypropylene (PP) | 10 % | 2 Pin | Straight | + 110 C | 16.5 mm | B3292 H/J - X2 High Humidity | AEC-Q200 | Bulk | B32923J3334K000 | ||||
Mfr: B32924H3155M TTI: Not Assigned TDK Availability: 0In StockSafety Capacitors 1.5uF 305Vac X2 LS= 27.5mm Hi Humidity | 0In Stock | 1.5 uF | X2 | 305 VAC | Radial | 27.5 mm (1.083 in) | 630 VDC | 31.5 mm | 13.5 mm | Safety Film Capacitors | Polypropylene (PP) | 20 % | 2 Pin | Straight | + 110 C | 23 mm | B3292 H/J - X2 High Humidity | AEC-Q200 | Bulk | B32924H3155M000 |