TDK - Safety Capacitors
3.751 ResultsPart | Availability | Purchasing | RoHS/Lead | Capacitance | Safety Rating | Voltage Rating AC | Termination Style | Lead Spacing | Voltage Rating DC | Length | Width | Product | Dielectric | Tolerance | Number of Pins | Lead Style | Minimum Operating Temperature | Maximum Operating Temperature | Package / Case | Height | Series | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: CS75-B2GA471KYVKA TTI: Not Assigned TDK Availability: 0In StockSafety Capacitors SUGGESTED ALTERNATE 810-CS45E2GA152MGKA | 0In Stock | 470 pF | Safety Radial Leaded Ceramic Disc Capacitors | CS | Ammo Pack | CS75-B2GA471KYVKA3A | ||||||||||||||||||
Mfr: CS65ZU2GA102MAVKA TTI: Not Assigned TDK Availability: 0In StockSafety Capacitors D: 7mm X1/Y2 1000pF 20% LS:7.5mm AECQ200 | 0In Stock | 1 nF | Radial | 7.5 mm (0.295 in) | Safety Radial Leaded Ceramic Disc Capacitors | Z5U | 20 % | Vertical Kink | - 25 C | + 125 C | CS | AEC-Q200 | Ammo Pack | CS65ZU2GA102MAVKA CS65ZU2GA102MAVKA5C | ||||||||||
Mfr: CS65ZU2GA102MYVKA TTI: Not Assigned TDK Availability: 0In StockSafety Capacitors SUGGESTED ALTERNATE 810-CS45B2GA331KGKA | 0In Stock | 1 nF | Safety Radial Leaded Ceramic Disc Capacitors | CS | Ammo Pack | CS65ZU2GA102MYVKA02 | ||||||||||||||||||
Mfr: CS75ZU2GA152MAVKA TTI: Not Assigned TDK Availability: 0In StockSafety Capacitors D: 8mm X1/Y2 1500pF 20% LS:7.5mm AECQ200 | 0In Stock | 1.5 nF | Radial | 7.5 mm (0.295 in) | Safety Radial Leaded Ceramic Disc Capacitors | Z5U | 20 % | Vertical Kink | - 25 C | + 125 C | CS | AEC-Q200 | Ammo Pack | CS75ZU2GA152MAVKA CS75ZU2GA152MAVKA3C | ||||||||||
Mfr: CS45SL2GA680JYVKA TTI: Not Assigned TDK Availability: 0In StockSafety Capacitors D: 7.5mm X1/Y2 68pF SL 5% LS:7.5mm | 0In Stock | 68 pF | X1, Y2 | 440 VAC, 300 VAC | Radial | 7.5 mm (0.295 in) | 5 mm | Safety Radial Leaded Ceramic Disc Capacitors | SL | 5 % | 2 Pin | Vertical Kink | - 25 C | + 125 C | CS | Ammo Pack | CS45SL2GA680JYVKA CS45SL2GA680JYVKA6C | |||||||
Mfr: CS45SL2GA470JYVKA TTI: Not Assigned TDK Availability: 0In StockSafety Capacitors D: 7mm X1/Y2 47pF SL 5% LS:7.5mm | 0In Stock | 47 pF | Radial | 7.5 mm (0.295 in) | Safety Radial Leaded Ceramic Disc Capacitors | SL | 5 % | Vertical Kink | - 25 C | + 125 C | CS | Ammo Pack | CS45SL2GA470JYVKA CS45SL2GA470JYVKA5C | |||||||||||
Mfr: CS70-B2GA331KYVKA TTI: Not Assigned TDK Availability: 0In StockSafety Capacitors SUGGESTED ALTERNATE 810-CS45B2GA471KGKA | 0In Stock | 330 pF | Safety Radial Leaded Ceramic Disc Capacitors | CS | Ammo Pack | CS70-B2GA331KYVKA3A | ||||||||||||||||||
Mfr: CS11ZU2GA472MAVKA TTI: Not Assigned TDK Availability: Not Available OnlineSafety Capacitors D: 13.5mm Y2 4700pF 20% LS:7.5mm AECQ200 | Not Available Online | 4.7 nF | Radial | 7.5 mm (0.295 in) | Safety Radial Leaded Ceramic Disc Capacitors | Z5U | 20 % | Vertical Kink | - 25 C | + 125 C | CS | AEC-Q200 | Ammo Pack | CS11ZU2GA472MAVKA CS11ZU2GA472MAVKA2C | ||||||||||
Mfr: CS85-B2GA681KYVKA TTI: Not Assigned TDK Availability: 0In StockSafety Capacitors SUGGESTED ALTERNATE 810-CS45E2GA332MGKA | 0In Stock | 680 pF | Safety Radial Leaded Ceramic Disc Capacitors | CS | Ammo Pack | CS85-B2GA681KYVKA02 | ||||||||||||||||||
Mfr: CS45SL2GA470JAVKA TTI: Not Assigned TDK Availability: 0In StockSafety Capacitors D: 8mm X1/Y2 47pF 5% LS:7.5mm AEC-Q200 | 0In Stock | 47 pF | Radial | 7.5 mm (0.295 in) | Safety Radial Leaded Ceramic Disc Capacitors | SL | 5 % | Vertical Kink | - 25 C | + 125 C | CS | AEC-Q200 | Ammo Pack | CS45SL2GA470JAVKA CS45SL2GA470JAVKA6C | ||||||||||
Mfr: CS65-B2GA101KAVKA TTI: Not Assigned TDK Availability: 0In StockSafety Capacitors D: 7mm X1/Y2 100pF 10% LS:7.5mm AECQ200 | 0In Stock | 100 pF | Radial | 7.5 mm (0.295 in) | Safety Radial Leaded Ceramic Disc Capacitors | B | 10 % | Vertical Kink | - 25 C | + 125 C | CS | AEC-Q200 | Ammo Pack | CS65-B2GA101KAVKA CS65-B2GA101KAVKA8C | ||||||||||
Mfr: CD12ZU2GA472MYNKA TTI: Not Assigned TDK Availability: Not Available OnlineSafety Capacitors SUGGESTED ALTERNATE 810-CD45E2GA472M-VKA | Not Available Online | 4.7 nF | X1, Y1 | 400 VAC | Radial | 10 mm (0.394 in) | 7 mm | Safety Radial Leaded Ceramic Disc Capacitors | Z5U | 20 % | 2 Pin | Vertical Kink | - 25 C | + 125 C | CD | Bulk | CD12ZU2GA472MYNKA02 | |||||||
Mfr: CS75-B2GA471KYNKA TTI: Not Assigned TDK Availability: 0In StockSafety Capacitors SUGGESTED ALTERNATE 810-CS45B2GA471KVKA | 0In Stock | 470 pF | 400 VAC | Radial | 7.5 mm (0.295 in) | Safety Radial Leaded Ceramic Disc Capacitors | 10 % | Vertical Kink | - 40 C | + 125 C | CS | Bulk | CS75-B2GA471KYNKA6C | |||||||||||
Mfr: B32923C3684K289 TTI: Not Assigned TDK Availability: 0In StockSafety Capacitors 0.68uF 305volts 10% X2 | 0In Stock | 680 nF | X2 | 305 VAC | Radial | 22.5 mm (0.886 in) | 630 VDC | 26.5 mm | 10.5 mm | Safety Film Capacitors | Polypropylene (PP) | 10 % | 2 Pin | Straight | - 40 C | + 110 C | 16.5 mm | B3292*C/D - X2 Standard | Ammo Pack | |||||
Mfr: B32922C3683M189 TTI: Not Assigned TDK Availability: Not Available OnlineSafety Capacitors 0.068uF 305volts 20% X2 | Not Available Online | 68 nF | X2 | 305 VAC | Radial | 15 mm (0.591 in) | 630 VDC | 18 mm | 5 mm | Safety Film Capacitors | Polypropylene (PP) | 20 % | 2 Pin | Straight | - 40 C | + 110 C | 10.5 mm | B3292*C/D - X2 Standard | Reel | |||||
0In Stock | 1 uF | X2 | 305 VAC | Radial | 22.5 mm (0.886 in) | 630 VDC | 26.5 mm | 11 mm | Safety Film Capacitors | Polypropylene (PP) | 10 % | 2 Pin | Straight | - 40 C | + 110 C | 20.5 mm | B3292*C/D - X2 Standard | Reel | ||||||
Mfr: B32921C3103K289 TTI: Not Assigned TDK Availability: 0In StockSafety Capacitors 0.01uF 305volts 10% X2 | 0In Stock | 10 nF | X2 | 305 VAC | Radial | 10 mm (0.394 in) | 630 VDC | 13 mm | 4 mm | Safety Film Capacitors | Polypropylene (PP) | 10 % | 2 Pin | Straight | - 40 C | + 110 C | 9 mm | B3292*C/D - X2 Standard | Ammo Pack | |||||
Mfr: B32923C3334M289 TTI: Not Assigned TDK Availability: 0In StockSafety Capacitors 0.33uF 305volts 20% X2 | 0In Stock | 330 nF | X2 | 305 VAC | Radial | 22.5 mm (0.886 in) | 630 VDC | 26.5 mm | 6 mm | Safety Film Capacitors | Polypropylene (PP) | 20 % | 2 Pin | Straight | - 40 C | + 110 C | 15 mm | B3292*C/D - X2 Standard | Ammo Pack | |||||
Mfr: CD45SL2GA100JYNKA TTI: Not Assigned TDK Availability: 0In StockSafety Capacitors D: 7mm X1/Y1 10pF SL 5% LS:10mm | 0In Stock | 10 pF | X1, Y1 | 440 VAC, 400 VAC | Radial | 10 mm (0.394 in) | 6 mm | Safety Radial Leaded Ceramic Disc Capacitors | SL | 5 % | 2 Pin | Vertical Kink | - 25 C | + 125 C | CD | Bulk | CD45SL2GA100JYNKA CD45SL2GA100JYNKA1C | |||||||
Mfr: CS45SL2GA470JYNKA TTI: Not Assigned TDK Availability: 0In StockSafety Capacitors D: 7mm X1/Y2 47pF SL 5% LS:7.5mm | 0In Stock | 47 pF | 400 VAC | Radial | 7.5 mm (0.295 in) | Safety Radial Leaded Ceramic Disc Capacitors | 5 % | Vertical Kink | - 40 C | + 125 C | CS | Bulk | CS45SL2GA470JYNKA CS45SL2GA470JYNKA1C | |||||||||||
Mfr: CS80ZU2GA222MANKA TTI: Not Assigned TDK Availability: 0In StockSafety Capacitors D:9.5mm X1/Y2 2200pF 20% LS:7.5mm AECQ20 | 0In Stock | 2.2 nF | X1, Y2 | 440 VAC, 300 VAC | Radial | 7.5 mm (0.295 in) | 7 mm | Safety Radial Leaded Ceramic Disc Capacitors | Z5U | 20 % | 2 Pin | Vertical Kink | - 40 C | + 125 C | CS | AEC-Q200 | Reel | CS80ZU2GA222MANKA CS80ZU2GA222MANKA5C | ||||||
Mfr: CS45SL2GA150JANKA TTI: Not Assigned TDK Availability: 0In StockSafety Capacitors D: 7mm X1/Y2 15pF 5% LS:7.5mm AEC-Q200 | 0In Stock | 15 pF | 400 VAC | Radial | 7.5 mm (0.295 in) | Safety Radial Leaded Ceramic Disc Capacitors | 5 % | Vertical Kink | - 40 C | + 125 C | CS | AEC-Q200 | Reel | CS45SL2GA150JANKA CS45SL2GA150JANKA2C | ||||||||||
Mfr: CS95ZU2GA332MYNKA TTI: Not Assigned TDK Availability: 0In StockSafety Capacitors SUGGESTED ALTERNATE 810-CS45E2GA332MVKA | 0In Stock | 3.3 nF | 400 VAC | Radial | 7.5 mm (0.295 in) | Safety Radial Leaded Ceramic Disc Capacitors | 20 % | Vertical Kink | - 40 C | + 125 C | CS | Bulk | CS95ZU2GA332MYNKA4C | |||||||||||
Mfr: CS65ZU2GA102MYNKA TTI: Not Assigned TDK Availability: 0In StockSafety Capacitors SUGGESTED ALTERNATE 810-CS45E2GA102MVKA | 0In Stock | 1 nF | X1, Y2 | 440 VAC, 300 VAC | Radial | 7.5 mm (0.295 in) | 7 mm | Safety Radial Leaded Ceramic Disc Capacitors | Z5U | 20 % | 2 Pin | Vertical Kink | - 40 C | + 125 C | CS | Bulk | CS65ZU2GA102MYNKA02 | |||||||
0In Stock | 1.8 uF | X1 | 530 VAC | Radial | 27.5 mm (1.083 in) | 1 kVDC | 31.5 mm | 22 mm | Safety Film Capacitors | Polypropylene (PP) | 20 % | 2 Pin | Straight | - 40 C | + 110 C | 36.5 mm | B32914 | Bulk | B32914A5185M000 |