TDK - Safety Capacitors
3.751 ResultsPart | Availability | Purchasing | RoHS/Lead | Capacitance | Safety Rating | Voltage Rating AC | Termination Style | Lead Spacing | Voltage Rating DC | Length | Width | Product | Dielectric | Tolerance | Number of Pins | Lead Style | Minimum Operating Temperature | Maximum Operating Temperature | Package / Case | Height | Series | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: B32924A4155M TTI: Not Assigned TDK Availability: Not Available OnlineSafety Capacitors 1.5uF 20% 350Vac LS 27.5MM | Not Available Online | 1.5 uF | X2 | 350 VAC | Radial | 27.5 mm (1.083 in) | 650 VDC | 31.5 mm | 18 mm | Safety Film Capacitors | Polypropylene (PP) | 20 % | 2 Pin | Straight | 0 C | + 110 C | 27.5 mm | B3292 A/B - X2 High Current | AEC-Q200 | Bulk | B32924A4155M000 | |||
Mfr: B32924A4105M000 TTI: Not Assigned TDK Availability: 0In StockSafety Capacitors FILM CAP 4.7uF 20% 2 50Vdc LS 27.5mm | 0In Stock | 1 uF | 350 VAC | Radial | 27.5 mm (1.083 in) | 650 VDC | 31.5 mm | 13.5 mm | Safety Film Capacitors | Polypropylene (PP) | 20 % | 2 Pin | Straight | - 40 C | + 110 C | 23 mm | B3292*A/B - X2 High Current | AEC-Q200 | Bulk | B32924A4105M | ||||
Mfr: CD80ZU2GA152MYNKA TTI: Not Assigned TDK Availability: 0In StockSafety Capacitors SUGGESTED ALTERNATE 810-CD45E2GA152M-VKA | 0In Stock | 1.5 nF | X1, Y1 | 440 VAC, 400 VAC | Radial | 10 mm (0.394 in) | 7 mm | Safety Radial Leaded Ceramic Disc Capacitors | Z5U | 20 % | 2 Pin | Vertical Kink | - 25 C | + 125 C | CD | Bulk | CD80ZU2GA152MYNKA62 | |||||||
Mfr: CD70-B2GA101KYNKA TTI: Not Assigned TDK Availability: 0In StockSafety Capacitors SUGGESTED ALTERNATE 810-CD45B2GA101K-VKA | 0In Stock | 100 pF | 400 VAC | Radial | 10 mm (0.394 in) | Safety Radial Leaded Ceramic Disc Capacitors | 10 % | Vertical Kink | - 25 C | + 125 C | CD | Bulk | CD70-B2GA101KYNKA22 | |||||||||||
Mfr: CS45SL2GA100JYNKA TTI: Not Assigned TDK Availability: 0In StockSafety Capacitors D: 7mm X1/Y2 10pF SL 5% LS:7.5mm | 0In Stock | 10 pF | 400 VAC | Radial | 7.5 mm (0.295 in) | Safety Radial Leaded Ceramic Disc Capacitors | 5 % | Vertical Kink | - 40 C | + 125 C | CS | Bulk | CS45SL2GA100JYNKA CS45SL2GA100JYNKA7C | |||||||||||
Mfr: CS75ZU2GA152MANKA TTI: Not Assigned TDK Availability: 0In StockSafety Capacitors D: 8mm X1/Y2 1500pF 20% LS:7.5mm AECQ200 | 0In Stock | 1.5 nF | X1, Y2 | 440 VAC, 300 VAC | Radial | 7.5 mm (0.295 in) | 7 mm | Safety Radial Leaded Ceramic Disc Capacitors | Z5U | 20 % | 2 Pin | Vertical Kink | - 40 C | + 125 C | CS | AEC-Q200 | Bulk | CS75ZU2GA152MANKA CS75ZU2GA152MANKA4C | ||||||
Mfr: CS45SL2GA330JYNKA TTI: Not Assigned TDK Availability: 0In StockSafety Capacitors D: 7mm X1/Y2 33pF SL 5% LS:7.5mm | 0In Stock | 33 pF | 400 VAC | Radial | 7.5 mm (0.295 in) | Safety Radial Leaded Ceramic Disc Capacitors | 5 % | Vertical Kink | - 40 C | + 125 C | CS | Reel | CS45SL2GA330JYNKA CS45SL2GA330JYNKA0C | |||||||||||
Mfr: B32021A3472M TTI: Not Assigned TDK Availability: 0In StockSafety Capacitors 0.0047uF 300vac 20% Class Y2 | 0In Stock | 4.7 nF | Y2 | 300 VAC | Radial | 10 mm (0.394 in) | 1.5 kVDC | 13 mm | 5 mm | Safety Film Capacitors | Polypropylene (PP) | 20 % | 2 Pin | Straight | - 40 C | + 110 C | KMK0826-Q-E | 11 mm | B3202* - Y2 Standard | Bulk | B32021A3472M000 | |||
Mfr: B32921C3103K TTI: Not Assigned TDK Availability: 0In StockSafety Capacitors .010uF .010% 305Vac MKP X2, LS 10MM | 0In Stock | 10 nF | X2 | 305 VAC | Radial | 10 mm (0.394 in) | 630 VDC | 13 mm | 4 mm | Safety Film Capacitors | Polypropylene (PP) | 10 % | 2 Pin | Straight | - 40 C | + 110 C | 9 mm | B3292 C/D - X2 Standard | Bulk | B32921C3103K000 | ||||
Mfr: B32021A3332K TTI: Not Assigned TDK Availability: 0In StockSafety Capacitors 0.0033uF 300volt 10% Y2 | 0In Stock | 3.3 nF | Y2 | 300 VAC | Radial | 10 mm (0.394 in) | 1.5 kVDC | 13 mm | 4 mm | Safety Film Capacitors | Polypropylene (PP) | 10 % | 2 Pin | Straight | - 40 C | + 110 C | 9 mm | B3202* - Y2 Standard | Bulk | B32021A3332K000 | ||||
Mfr: B32924D3475K TTI: Not Assigned TDK Availability: 0In StockSafety Capacitors 4.7uF 10% 305Vac MKP X2, LS 27.5MM | 0In Stock | 4.7 uF | X2 | 305 VAC | Radial | 27.5 mm (1.083 in) | 630 VDC | 31.5 mm | 19 mm | Safety Film Capacitors | Polypropylene (PP) | 10 % | 2 Pin | Straight | - 40 C | + 110 C | 31 mm | B3292 C/D - X2 Standard | Bulk | B32924D3475K000 | ||||
Mfr: B32024A3564M000 TTI: Not Assigned TDK Availability: Not Available OnlineSafety Capacitors 0.56uF 20% 300Vac MKP Y2, LS 27.5MM | Not Available Online | 560 nF | Y2 | 300 VAC | Radial | 27.5 mm (1.083 in) | 1.5 kVDC | 31.5 mm | 16 mm | Safety Film Capacitors | Polypropylene (PP) | 20 % | 2 Pin | Straight | - 40 C | + 110 C | 32 mm | B3202* - Y2 Standard | Bulk | B32024A3564M | ||||
0In Stock | 10 nF | 300 VAC | Radial | 15 mm (0.591 in) | 1.5 kVDC | 18 mm | 10.5 mm | Safety Film Capacitors | Polypropylene (PP) | 10 % | 2 Pin | Straight | - 40 C | + 110 C | 5 mm | B3202* - Y2 Standard | Bulk | B32022A3103K | ||||||
Mfr: B32022A3103M189 TTI: Not Assigned TDK Availability: 0In StockSafety Capacitors .01UF 300VAC 20% Y2 15MMLS | 0In Stock | 10 nF | Y2 | 300 VAC | Radial | 15 mm (0.591 in) | 1.5 kVDC | 18 mm | 10.5 mm | Safety Film Capacitors | Polypropylene (PP) | 20 % | 2 Pin | Straight | - 40 C | + 110 C | 5 mm | B3202* - Y2 Standard | Reel | |||||
Mfr: B32023A3563M000 TTI: Not Assigned TDK Availability: Not Available OnlineSafety Capacitors 0.056uF 300volts 20% Y2 | Not Available Online | 56 nF | Y2 | 300 VAC | Radial | 22.5 mm (0.886 in) | 1.5 kVDC | 26.5 mm | 6 mm | Safety Film Capacitors | Polypropylene (PP) | 20 % | 2 Pin | Straight | - 40 C | + 110 C | 15 mm | B3202* - Y2 Standard | Bulk | B32023A3563M | ||||
Mfr: B32021A3222K189 TTI: Not Assigned TDK Availability: 0In StockSafety Capacitors 2200PF 300VAC 10% Y2 10MMLS | 0In Stock | 2.2 nF | Y2 | 300 VAC | Radial | 10 mm (0.394 in) | 1.5 kVDC | 13 mm | 4 mm | Safety Film Capacitors | Polypropylene (PP) | 10 % | 2 Pin | Straight | - 40 C | + 110 C | 9 mm | B3202* - Y2 Standard | Reel | |||||
Mfr: B32914A3474K000 TTI: Not Assigned TDK Availability: Not Available OnlineSafety Capacitors 0.47uF 330volts 10% X1 | Not Available Online | 470 nF | 330 VAC | Radial | 27.5 mm (1.083 in) | 31.5 mm | 11 mm | Safety Film Capacitors | Polypropylene (PP) | 10 % | - 40 C | + 110 C | 21 mm | B3291*A/B3 - X1 Standard | Bulk | B32914A3474K | ||||||||
Mfr: B32922C3223K000 TTI: Not Assigned TDK Availability: 0In StockSafety Capacitors 0.022uF 305volts 10% X2 | 0In Stock | 22 nF | 305 VAC | Radial | 15 mm (0.591 in) | 630 VDC | Safety Film Capacitors | Polypropylene (PP) | 10 % | 2 Pin | Straight | - 40 C | + 110 C | B3292*C/D - X2 Standard | Bulk | B32922C3223K | ||||||||
Mfr: B32912A3154K000 TTI: Not Assigned TDK Availability: 0In StockSafety Capacitors 0.15uF 330volts 10% X1 | 0In Stock | 150 nF | 330 VAC | Radial | 15 mm (0.591 in) | 18 mm | 8.5 mm | Safety Film Capacitors | Polypropylene (PP) | 10 % | - 40 C | + 110 C | 14.5 mm | B3291*A/B3 - X1 Standard | Bulk | B32912A3154K | ||||||||
Not Available Online | 1 uF | X1 | 330 VAC | Radial | 27.5 mm (1.083 in) | 760 VDC | 31.5 mm | 13.5 mm | Safety Film Capacitors | Polypropylene (PP) | 20 % | 2 Pin | Straight | - 40 C | + 110 C | 23 mm | B32914x3 | Bulk | B32914A3105M000 | |||||
Mfr: B32914A3225M TTI: Not Assigned TDK Availability: Not Available OnlineSafety Capacitors 2.2uF 330volts 20% X1 | Not Available Online | 2.2 uF | X1 | 330 VAC | Radial | 27.5 mm (1.083 in) | 760 VDC | 31.5 mm | 19 mm | Safety Film Capacitors | Polypropylene (PP) | 20 % | 2 Pin | Straight | - 40 C | + 110 C | 19 mm | B32914x3 | Bulk | B32914A3225M000 | ||||
0In Stock | 100 nF | Y2 | 300 VAC | Radial | 22.5 mm (0.886 in) | 1.5 kVDC | 26.5 mm | 8.5 mm | Safety Film Capacitors | Polypropylene (PP) | 20 % | 2 Pin | Straight | - 40 C | + 110 C | 16.5 mm | B3202* - Y2 Standard | Bulk | B32023A3104M000 | |||||
Mfr: B32912B3154M000 TTI: Not Assigned TDK Availability: Not Available OnlineSafety Capacitors 0.15uF 330volts 20% X1 | Not Available Online | 150 nF | 330 VAC | Radial | 15 mm (0.591 in) | 18 mm | 7 mm | Safety Film Capacitors | Polypropylene (PP) | 20 % | - 40 C | + 110 C | 12.5 mm | B3291*A/B3 - X1 Standard | Bulk | B32912B3154M | ||||||||
Mfr: B32926D3156K TTI: Not Assigned TDK Availability: Not Available OnlineSafety Capacitors 15uF 10% 305Vac MKP X2, LS 37.5MM | Not Available Online | 15 uF | X2 | 305 VAC | Radial | 37.5 mm (1.476 in) | 630 VDC | 42 mm | 33 mm | Safety Film Capacitors | Polypropylene (PP) | 10 % | 4 Pin | Straight | - 40 C | + 110 C | 48 mm | B3292 C/D - X2 Standard | Bulk | B32926D3156K000 | ||||
Mfr: CS75-B2GA471KYGKA TTI: Not Assigned TDK Availability: 0In StockSafety Capacitors SUGGESTED ALTERNATE 810-CS45B2GA471KNKA | 0In Stock | 470 pF | 400 VAC | Radial | 7.5 mm (0.295 in) | Safety Radial Leaded Ceramic Disc Capacitors | 10 % | Vertical Kink | - 40 C | + 125 C | CS | Bulk | CS75-B2GA471KYGKAM0 |