TDK - Safety Capacitors
3.751 ResultsPart | Availability | Purchasing | RoHS/Lead | Capacitance | Safety Rating | Voltage Rating AC | Termination Style | Lead Spacing | Voltage Rating DC | Length | Width | Product | Dielectric | Tolerance | Number of Pins | Lead Style | Minimum Operating Temperature | Maximum Operating Temperature | Package / Case | Height | Series | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: B32911A4822M189 TTI: Not Assigned TDK Availability: Not Available OnlineSafety Capacitors 0.0082uF 440volt 20% X1 | Not Available Online | 8.2 nF | 440 VAC | Radial | Safety Film Capacitors | Polypropylene (PP) | 20 % | - 40 C | + 110 C | B3291x4 | Reel | |||||||||||||
Mfr: B32911B3223K289 TTI: Not Assigned TDK Availability: 0In StockSafety Capacitors 0.022uF 330volts 10% X1 | 0In Stock | 22 nF | 330 VAC | Radial | 10 mm (0.394 in) | 760 VDC | 13 mm | 5 mm | Safety Film Capacitors | Polypropylene (PP) | 10 % | 2 Pin | Straight | - 40 C | + 110 C | 11 mm | B3291*A/B3 - X1 Standard | Ammo Pack | ||||||
Mfr: B32911B3223M289 TTI: Not Assigned TDK Availability: 0In StockSafety Capacitors 0.022uF 330volts 20% X1 | 0In Stock | 22 nF | 330 VAC | Radial | 10 mm (0.394 in) | 760 VDC | 13 mm | 5 mm | Safety Film Capacitors | Polypropylene (PP) | 20 % | 2 Pin | Straight | - 40 C | + 110 C | 11 mm | B3291*A/B3 - X1 Standard | Ammo Pack | ||||||
Mfr: B32912A3223K289 TTI: Not Assigned TDK Availability: 0In StockSafety Capacitors 0.022uF 330volts 10% X1 | 0In Stock | 22 nF | 330 VAC | Radial | 15 mm (0.591 in) | 18 mm | 5 mm | Safety Film Capacitors | Polypropylene (PP) | 10 % | - 40 C | + 110 C | 10.5 mm | B3291*A/B3 - X1 Standard | Ammo Pack | |||||||||
Mfr: B32912A3333K289 TTI: Not Assigned TDK Availability: 0In StockSafety Capacitors 0.033uF 330volts 10% X1 | 0In Stock | 33 nF | 330 VAC | Radial | 15 mm (0.591 in) | 18 mm | 5 mm | Safety Film Capacitors | Polypropylene (PP) | 10 % | - 40 C | + 110 C | 10.5 mm | B3291*A/B3 - X1 Standard | Ammo Pack | |||||||||
Mfr: B32912A4103M289 TTI: Not Assigned TDK Availability: Not Available OnlineSafety Capacitors 0.01uF 440volts 20% X1 | Not Available Online | 10 nF | 440 VAC | Radial | Safety Film Capacitors | Polypropylene (PP) | 20 % | - 40 C | + 110 C | B3291x4 | Ammo Pack | |||||||||||||
Mfr: B32912A4683M189 TTI: Not Assigned TDK Availability: Not Available OnlineSafety Capacitors 0.068uF 440volts 20% X1 | Not Available Online | 68 nF | 440 VAC | Radial | Safety Film Capacitors | Polypropylene (PP) | 20 % | - 40 C | + 110 C | B3291x4 | Reel | |||||||||||||
Mfr: B32024B3224M000 TTI: Not Assigned TDK Availability: 0In StockSafety Capacitors 0.22uF 300volts 20% Y2 | 0In Stock | 220 nF | 300 VAC | Radial | 27.5 mm (1.083 in) | 1.5 kVDC | 31.5 mm | 11 mm | Safety Film Capacitors | Polypropylene (PP) | 20 % | 2 Pin | Straight | - 40 C | + 110 C | 21 mm | B3202* - Y2 Standard | Bulk | B32024B3224M | |||||
Mfr: B32026B3824M000 TTI: Not Assigned TDK Availability: 0In StockSafety Capacitors FILM CAP Y2 MKP 0.82 F 20 300Vac LS 37.5mm | 0In Stock | 820 nF | 300 VAC | Radial | 37.5 mm (1.476 in) | 1.5 kVDC | 41.5 mm | 18 mm | Safety Film Capacitors | Polypropylene (PP) | 20 % | 2 Pin | Straight | - 40 C | + 110 C | 32.5 mm | B3202* - Y2 Standard | Bulk | B32026B3824M | |||||
Mfr: B32912A4153M000 TTI: Not Assigned TDK Availability: Not Available OnlineSafety Capacitors 0.015uF 440volts 20% X1 | Not Available Online | 15 nF | 440 VAC | Radial | Safety Film Capacitors | Polypropylene (PP) | 20 % | - 40 C | + 110 C | B3291x4 | Bulk | |||||||||||||
Mfr: B32913A4334M000 TTI: Not Assigned TDK Availability: Not Available OnlineSafety Capacitors 0.33uF 440volts 20% X1 | Not Available Online | 330 nF | 440 VAC | Radial | Safety Film Capacitors | Polypropylene (PP) | 20 % | - 40 C | + 110 C | B3291x4 | Bulk | |||||||||||||
Mfr: B32913A4473M000 TTI: Not Assigned TDK Availability: Not Available OnlineSafety Capacitors 0.047uF 440volts 20% X1 | Not Available Online | 47 nF | 440 VAC | Radial | Safety Film Capacitors | Polypropylene (PP) | 20 % | - 40 C | + 110 C | B3291x4 | Bulk | |||||||||||||
Mfr: B32923C3155M026 TTI: Not Assigned TDK Availability: 0In StockSafety Capacitors FILM CAP MKP X2 1.5 F 20 305Vac LS 21.5mm | 0In Stock | 1.5 uF | 305 VAC | Radial | 22.5 mm (0.886 in) | 630 VDC | 26.5 mm | 12 mm | Safety Film Capacitors | Polypropylene (PP) | 20 % | 2 Pin | Straight | - 40 C | + 110 C | 22 mm | B3292*C/D - X2 Standard | Bulk | B32923C3155M26 | |||||
Mfr: B32923D3334M189 TTI: Not Assigned TDK Availability: 0In StockSafety Capacitors 0.33uF 305volts 20% X2 | 0In Stock | 330 nF | 305 VAC | Radial | 22.5 mm (0.886 in) | 630 VDC | 26.5 mm | 7 mm | Safety Film Capacitors | Polypropylene (PP) | 20 % | 2 Pin | Straight | - 40 C | + 110 C | 16 mm | B3292*C/D - X2 Standard | Reel | ||||||
Mfr: B32922C3333M289 TTI: Not Assigned TDK Availability: 0In StockSafety Capacitors 0.033uF 305volts 20% X2 | 0In Stock | 33 nF | 305 VAC | Radial | 15 mm (0.591 in) | 630 VDC | 18 mm | 5 mm | Safety Film Capacitors | Polypropylene (PP) | 20 % | 2 Pin | Straight | - 40 C | + 110 C | 10.5 mm | B3292*C/D - X2 Standard | Ammo Pack | ||||||
Mfr: B32926A4105M TTI: Not Assigned TDK Availability: 0In StockSafety Capacitors 1.0uF 20% 350Vac LS 37.5MM | 0In Stock | 1 uF | X2 | 350 VAC | Radial | 37.5 mm (1.476 in) | 650 VDC | 42 mm | 12 mm | Safety Film Capacitors | Polypropylene (PP) | 20 % | 2 Pin | Straight | 0 C | + 110 C | 22 mm | B3292 A/B - X2 High Current | AEC-Q200 | Bulk | B32926A4105M000 | |||
Mfr: B32926B4475M TTI: Not Assigned TDK Availability: 0In StockSafety Capacitors 4.7uF 20% 350Vac LS 37.5MM | 0In Stock | 4.7 uF | 350 VAC | Radial | 37.5 mm (1.476 in) | 650 VDC | Safety Film Capacitors | Polypropylene (PP) | 20 % | 0 C | + 110 C | B3292 A/B - X2 High Current | AEC-Q200 | Bulk | B32926B4475M000 | |||||||||
Mfr: B32926A4565M TTI: Not Assigned TDK Availability: Not Available OnlineSafety Capacitors 5.6uF 20% 350Vac LS 37.5MM | Not Available Online | 5.6 uF | X2 | 350 VAC | Radial | 37.5 mm (1.476 in) | 650 VDC | 42 mm | 28 mm | Safety Film Capacitors | Polypropylene (PP) | 20 % | 2 Pin | Straight | 0 C | + 110 C | 37 mm | B3292 A/B - X2 High Current | AEC-Q200 | Bulk | B32926A4565M000 | |||
Mfr: B32926A4475K000 TTI: Not Assigned TDK Availability: 0In StockSafety Capacitors 350VAC 4.7uF 10% MKP X2 LS 37.5mm | 0In Stock | 4.7 uF | 350 VAC | Radial | 37.5 mm (1.476 in) | 650 VDC | 42 mm | 28 mm | Safety Film Capacitors | Polypropylene (PP) | 10 % | 2 Pin | Straight | - 40 C | + 110 C | 37 mm | B3292*A/B - X2 High Current | AEC-Q200 | Bulk | B32926A4475K | ||||
Mfr: B32923H3224K000 TTI: Not Assigned TDK Availability: 0In StockSafety Capacitors 0.22uF 10% 305VAC MKP X2 AEC-Q200 | 0In Stock | 220 nF | 305 VAC | Radial | 22.5 mm (0.886 in) | 630 VDC | 26.5 mm | 7 mm | Safety Film Capacitors | 10 % | 2 Pin | - 40 C | + 110 C | 16 mm | B3292*H/J - X2 High Humidity | AEC-Q200 | Bulk | B32923H3224K | ||||||
Mfr: B32934A3105K000 TTI: Not Assigned TDK Availability: 0In StockSafety Capacitors 1uF 10% 305V MKT X2 AEC-Q200 | 0In Stock | 1 uF | 305 VAC | Radial | 27.5 mm (1.083 in) | 31.5 mm | 11 mm | Safety Film Capacitors | Polyester | 10 % | 2 Pin | 19 mm | B3293* - X2 Heavy Duty | AEC-Q200 | Bulk | B32934A3105K | ||||||||
Not Available Online | 330 nF | X2 | 305 VAC | Radial | 15 mm (0.591 in) | 630 VDC | 18 mm | 8 mm | Safety Film Capacitors | Polypropylene (PP) | 20 % | 2 Pin | Crimp | - 40 C | + 110 C | 14 mm | B3292xC/D | Ammo Pack | ||||||
Mfr: B32933A3824K189 TTI: Not Assigned TDK Availability: 0In StockSafety Capacitors FILM CAP MKT (85/85/1000) X2 0.82 F 10 305Vac LS 22.5mm | 0In Stock | 820 nF | X2 | 305 VAC | Radial | 22.5 mm (0.886 in) | 500 VDC | 26.5 mm | 12 mm | Safety Film Capacitors | Polyester | 10 % | 2 Pin | Straight | + 105 C | 22 mm | B3293* - X2 Heavy Duty | AEC-Q200 | Reel | |||||
0In Stock | 47 nF | 530 VAC | Radial | 22.5 mm (0.886 in) | 1 kVDC | 26.5 mm | 6 mm | Safety Film Capacitors | Polypropylene (PP) | 10 % | 2 Pin | Straight | - 40 C | + 110 C | 15 mm | B32913 | Bulk | B32913A5473K000 | ||||||
0In Stock | 10 nF | 530 VAC | Radial | 15 mm (0.591 in) | 1 kVDC | 18 mm | 5 mm | Safety Film Capacitors | Polypropylene (PP) | 20 % | 2 Pin | Straight | - 40 C | + 110 C | 10.5 mm | B32912 | Bulk | B32912B5103M000 |