TDK - Safety Capacitors
3.751 ResultsPart | Availability | Purchasing | RoHS/Lead | Capacitance | Safety Rating | Voltage Rating AC | Termination Style | Lead Spacing | Voltage Rating DC | Length | Width | Product | Dielectric | Tolerance | Number of Pins | Lead Style | Minimum Operating Temperature | Maximum Operating Temperature | Package / Case | Height | Series | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: B32033A4334M000 TTI: Not Assigned TDK Availability: 0In StockSafety Capacitors MKP Y2 0.33uF 350VAC AEC-Q200 L/S=22.5mm | 0In Stock | 330 nF | 350 VAC | Radial | 22.5 mm (0.886 in) | 26.5 mm | 15 mm | Safety Film Capacitors | 20 % | 2 Pin | Straight | - 40 C | + 110 C | 33.5 mm | B3203* - Y2 Humidity/Auto-Grade | AEC-Q200 | Bulk | B32033A4334M | ||||||
Mfr: B32934A3474K189 TTI: Not Assigned TDK Availability: 0In StockSafety Capacitors FILM CAP MKT (85/85/1000) X2 0.47 F 10 305Vac LS 27.5mm | 0In Stock | 470 nF | 305 VAC | Radial | 27.5 mm (1.083 in) | 31.5 mm | 11 mm | Safety Film Capacitors | Polyester | 10 % | 2 Pin | Straight | + 105 C | 19 mm | B3293* - X2 Heavy Duty | AEC-Q200 | Reel | |||||||
Mfr: B32932A3334M189 TTI: Not Assigned TDK Availability: 0In StockSafety Capacitors AEC-Q200, X2 .33uF 20% 305Vac LS 15mm | 0In Stock | 330 nF | 305 VAC | Radial | 15 mm (0.591 in) | 18 mm | 9 mm | Safety Film Capacitors | Polyester | 20 % | 2 Pin | Straight | + 105 C | 17.5 mm | B3293* - X2 Heavy Duty | AEC-Q200 | Reel | B32932A3334K B32932A3334K189 B32932A3334K289 B32932A3334M | ||||||
0In Stock | 150 nF | 530 VAC | Radial | 22.5 mm (0.886 in) | 1 kVDC | 26.5 mm | 8.5 mm | Safety Film Capacitors | Polypropylene (PP) | 10 % | 2 Pin | Straight | - 40 C | + 110 C | 16.5 mm | B32913 | Bulk | B32913A5154K000 | ||||||
0In Stock | 330 nF | 530 VAC | Radial | 22.5 mm (0.886 in) | 1 kVDC | 26.5 mm | 12 mm | Safety Film Capacitors | Polypropylene (PP) | 20 % | 2 Pin | Straight | - 40 C | + 110 C | 22 mm | B32913 | Bulk | B32913B5334M000 | ||||||
Mfr: B32033A4394M000 TTI: Not Assigned TDK Availability: 0In StockSafety Capacitors 350VAC 0.39uF 20% L/S=22.5mm AEC-Q200 | 0In Stock | 390 nF | 350 VAC | Radial | 22.5 mm (0.886 in) | 26.5 mm | 15.5 mm | Safety Film Capacitors | Polypropylene (PP) | 20 % | + 110 C | 33.5 mm | B3203* - Y2 Humidity/Auto-Grade | AEC-Q200 | Bulk | B32033A4394M | ||||||||
Mfr: B32034C4474K000 TTI: Not Assigned TDK Availability: 0In StockSafety Capacitors 350VAC 0.47uF 10% L/S=27.5mm AEC-Q200 | 0In Stock | 350 VAC | Radial | 27.5 mm (1.083 in) | 31.5 mm | 18 mm | Safety Film Capacitors | Polypropylene (PP) | 10 % | + 110 C | 33 mm | B3203* - Y2 Humidity/Auto-Grade | AEC-Q200 | Bulk | B32034C4474K | |||||||||
Mfr: B32036A4684M000 TTI: Not Assigned TDK Availability: 0In StockSafety Capacitors 350VAC 0.68uF 20% L/S=37.5mm AEC-Q200 | 0In Stock | 680 nF | Y2 | 350 VAC | Radial | 37.5 mm (1.476 in) | 1 kVDC | 42 mm | 17 mm | Safety Film Capacitors | Polypropylene (PP) | 20 % | 2 Pin | Straight | + 110 C | 32 mm | B3203* - Y2 Humidity/Auto-Grade | AEC-Q200 | Bulk | B32036A4684M | ||||
Not Available Online | Safety Film Capacitors | B32033 | ||||||||||||||||||||||
Mfr: B32034A4684M000 TTI: Not Assigned TDK Availability: 0In StockSafety Capacitors 350VAC 0.68uF 20% L/S=27.5mm AEC-Q200 | 0In Stock | 680 nF | Y2 | 350 VAC | Radial | 27.5 mm (1.083 in) | 1 kVDC | 31.5 mm | 22 mm | Safety Film Capacitors | Polypropylene (PP) | 20 % | 2 Pin | Straight | + 110 C | 36.5 mm | B3203* - Y2 Humidity/Auto-Grade | AEC-Q200 | Bulk | B32034A4684M | ||||
Mfr: B32033A4274K000 TTI: Not Assigned TDK Availability: 0In StockSafety Capacitors 0.27uF 10% 350VAC AEC-Q200 L/S=22.5mm | 0In Stock | 270 nF | 350 VAC | Radial | 22.5 mm (0.886 in) | 26.5 mm | 14.5 mm | Safety Film Capacitors | 10 % | 2 Pin | Straight | - 40 C | + 110 C | 29.5 mm | B3203* - Y2 Humidity/Auto-Grade | AEC-Q200 | Bulk | B32033A4274K | ||||||
0In Stock | 20 uF | X2 | 350 VAC | Through Hole | 52.5 mm (2.067 in) | 650 VDC | 57.5 mm | 35 mm | Safety Film Capacitors | Polypropylene (PP) | 20 % | 4 Pin | Radial | + 110 C | 50 mm | Bulk | ||||||||
0In Stock | 3.3 uF | X2 | 350 VAC | Through Hole | 27.5 mm (1.083 in) | 650 VDC | 31.5 mm | 21 mm | Safety Film Capacitors | Polypropylene (PP) | 10 % | 2 Pin | Radial | + 110 C | 31 mm | Bulk | ||||||||
0In Stock | 1.5 uF | X2 | 350 VAC | Through Hole | 37.5 mm (1.476 in) | 650 VDC | 42 mm | 12 mm | Safety Film Capacitors | Polypropylene (PP) | 20 % | 2 Pin | Radial | + 110 C | 22 mm | Bulk | ||||||||
0In Stock | 4.7 uF | X2 | 350 VAC | Through Hole | 37.5 mm (1.476 in) | 650 VDC | 42 mm | 20 mm | Safety Film Capacitors | Polypropylene (PP) | 10 % | 2 Pin | Radial | + 110 C | 39.5 mm | Bulk | ||||||||
0In Stock | 4.7 uF | X2 | 350 VAC | Through Hole | 37.5 mm (1.476 in) | 650 VDC | 42 mm | 20 mm | Safety Film Capacitors | Polypropylene (PP) | 20 % | 2 Pin | Radial | + 110 C | 39.5 mm | Bulk | ||||||||
0In Stock | 8.2 uF | X2 | 350 VAC | Through Hole | 37.5 mm (1.476 in) | 650 VDC | 42 mm | 28 mm | Safety Film Capacitors | Polypropylene (PP) | 20 % | 2 Pin | Radial | + 110 C | 42.5 mm | Bulk | ||||||||
0In Stock | 18 uF | X2 | 350 VAC | Through Hole | 52.5 mm (2.067 in) | 650 VDC | 57.5 mm | 35 mm | Safety Film Capacitors | Polypropylene (PP) | 10 % | 4 Pin | Radial | + 110 C | 50 mm | Bulk | ||||||||
0In Stock | 20 uF | X2 | 350 VAC | Through Hole | 52.5 mm (2.067 in) | 650 VDC | 57.5 mm | 35 mm | Safety Film Capacitors | Polypropylene (PP) | 10 % | 4 Pin | Radial | + 110 C | 50 mm | Bulk | ||||||||
0In Stock | 100 nF | X2 | 350 VAC | Through Hole | 15 mm (0.591 in) | 650 VDC | 18 mm | 6 mm | Safety Film Capacitors | Polypropylene (PP) | 20 % | 2 Pin | Radial | + 110 C | 11 mm | Reel | ||||||||
0In Stock | 100 nF | X2 | 350 VAC | Through Hole | 15 mm (0.591 in) | 650 VDC | 18 mm | 6 mm | Safety Film Capacitors | Polypropylene (PP) | 20 % | 2 Pin | Radial | + 110 C | 11 mm | Ammo Pack | ||||||||
0In Stock | 220 nF | X2 | 350 VAC | Through Hole | 15 mm (0.591 in) | 650 VDC | 18 mm | 8 mm | Safety Film Capacitors | Polypropylene (PP) | 20 % | 2 Pin | Radial | + 110 C | 14 mm | Bulk | ||||||||
0In Stock | 330 nF | X2 | 350 VAC | Through Hole | 15 mm (0.591 in) | 650 VDC | 18 mm | 9 mm | Safety Film Capacitors | Polypropylene (PP) | 20 % | 2 Pin | Radial | + 110 C | 17.5 mm | Ammo Pack | ||||||||
0In Stock | 390 nF | X2 | 350 VAC | Through Hole | 15 mm (0.591 in) | 650 VDC | 18 mm | 11 mm | Safety Film Capacitors | Polypropylene (PP) | 20 % | 2 Pin | Radial | + 110 C | 18.5 mm | Ammo Pack | ||||||||
0In Stock | 470 nF | X2 | 350 VAC | Through Hole | 15 mm (0.591 in) | 650 VDC | 18 mm | 11 mm | Safety Film Capacitors | Polypropylene (PP) | 20 % | 2 Pin | Radial | + 110 C | 18.5 mm | Ammo Pack |