TDK - Safety Capacitors
3.751 ResultsPart | Availability | Purchasing | RoHS/Lead | Capacitance | Safety Rating | Voltage Rating AC | Termination Style | Lead Spacing | Voltage Rating DC | Length | Width | Product | Dielectric | Tolerance | Number of Pins | Lead Style | Minimum Operating Temperature | Maximum Operating Temperature | Package / Case | Height | Series | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: B32912B4223K000 TTI: Not Assigned TDK Availability: Not Available OnlineSafety Capacitors .022uF 10% 440Vac MKP X1 L/S=15mm | Not Available Online | 22 nF | 330 VAC | Radial | 15 mm (0.591 in) | 760 VDC | Safety Film Capacitors | Polypropylene (PP) | 10 % | 2 Pin | Straight | - 40 C | + 110 C | B3291x4 | Bulk | |||||||||
Mfr: B32912B4223M000 TTI: Not Assigned TDK Availability: Not Available OnlineSafety Capacitors .022uF 20% 440Vac MKP X1 L/S=15mm | Not Available Online | 22 nF | 330 VAC | Radial | 15 mm (0.591 in) | 760 VDC | Safety Film Capacitors | Polypropylene (PP) | 20 % | 2 Pin | Straight | - 40 C | + 110 C | B3291x4 | Bulk | |||||||||
Mfr: B32913B4104K000 TTI: Not Assigned TDK Availability: Not Available OnlineSafety Capacitors 0.1uF 10% 440Vac MKP X1 L/S=22.5mm | Not Available Online | 100 nF | 330 VAC | Radial | 22.5 mm (0.886 in) | 760 VDC | Safety Film Capacitors | Polypropylene (PP) | 10 % | 2 Pin | Straight | - 40 C | + 110 C | B3291x4 | Bulk | |||||||||
0In Stock | 3.9 nF | 300 VAC | Radial | 1.5 kVDC | Safety Film Capacitors | Polypropylene (PP) | 20 % | 2 Pin | Straight | + 110 C | B3202* - Y2 Standard | Bulk | B32021A3392M | |||||||||||
0In Stock | 6.2 nF | 300 VAC | Radial | 1.5 kVDC | Safety Film Capacitors | Polypropylene (PP) | 10 % | 2 Pin | Straight | + 110 C | B3202* - Y2 Standard | Bulk | B32021A3622K | |||||||||||
0In Stock | 3.9 nF | 300 VAC | Radial | 1.5 kVDC | Safety Film Capacitors | Polypropylene (PP) | 10 % | 2 Pin | Straight | + 110 C | B3202* - Y2 Standard | Bulk | B32021B3392K | |||||||||||
0In Stock | 3.9 nF | 300 VAC | Radial | 1.5 kVDC | Safety Film Capacitors | Polypropylene (PP) | 20 % | 2 Pin | Straight | + 110 C | B3202* - Y2 Standard | Bulk | B32021B3392M | |||||||||||
0In Stock | 27 nF | 300 VAC | Radial | 1.5 kVDC | Safety Film Capacitors | Polypropylene (PP) | 10 % | 2 Pin | Straight | + 110 C | B3202* - Y2 Standard | Bulk | B32022A3273K | |||||||||||
Not Available Online | 4.7 nF | Y2 | 300 VAC | Radial | 10 mm (0.394 in) | 1.5 kVDC | 13 mm | 5 mm | Safety Film Capacitors | Polypropylene (PP) | 10 % | 2 Pin | Straight | - 40 C | + 110 C | KMK0826-Q-E | 11 mm | B32021 | ||||||
Mfr: B32928A4825M000 TTI: Not Assigned TDK Availability: 0In StockSafety Capacitors 8.2uF 20% 350VAC MKP X2 AEC-Q200 | 0In Stock | 350 VAC | Safety Film Capacitors | B3292*A/B - X2 High Current | AEC-Q200 | Bulk | B32928A4825M | |||||||||||||||||
Mfr: B32932B3394K000 TTI: Not Assigned TDK Availability: 0In StockSafety Capacitors 0.39uF 10% 305VAC MKP X2 AEC-Q200 | 0In Stock | 305 VAC | Safety Film Capacitors | B3293* - X2 Heavy Duty | AEC-Q200 | Bulk | B32932B3394K | |||||||||||||||||
Mfr: B32933B3824K000 TTI: Not Assigned TDK Availability: 0In StockSafety Capacitors 0.82uF 10% 305VAC MKP X2 AEC-Q200 | 0In Stock | 305 VAC | Safety Film Capacitors | 2 Pin | B3293* - X2 Heavy Duty | AEC-Q200 | Bulk | B32933B3824K | ||||||||||||||||
Mfr: B32934A3155M000 TTI: Not Assigned TDK Availability: 0In StockSafety Capacitors 1 5uF 305V MKT X2 AEC-Q200 | 0In Stock | Safety Film Capacitors | 2 Pin | B3293* - X2 Heavy Duty | AEC-Q200 | Bulk | B32934A3155M | |||||||||||||||||
Mfr: B32033A4274M000 TTI: Not Assigned TDK Availability: 0In StockSafety Capacitors MKP Y2 0.27uF 350VAC AEC-Q200 L/S=22.5mm | 0In Stock | 270 nF | 350 VAC | Radial | 22.5 mm (0.886 in) | 26.5 mm | 14.5 mm | Safety Film Capacitors | 20 % | 2 Pin | Straight | - 40 C | + 110 C | 29.5 mm | B3203* - Y2 Humidity/Auto-Grade | AEC-Q200 | Bulk | B32033A4274M | ||||||
0In Stock | 10 uF | X2 | 350 VAC | Through Hole | 37.5 mm (1.476 in) | 650 VDC | 42 mm | 30 mm | Safety Film Capacitors | Polypropylene (PP) | 10 % | 4 Pin | Radial | + 110 C | 45 mm | Bulk | ||||||||
0In Stock | 6.8 uF | X2 | 350 VAC | Through Hole | 37.5 mm (1.476 in) | 650 VDC | 42 mm | 28 mm | Safety Film Capacitors | Polypropylene (PP) | 10 % | 2 Pin | Radial | + 110 C | 37 mm | Bulk | ||||||||
0In Stock | 20 uF | X2 | 350 VAC | Through Hole | 52.5 mm (2.067 in) | 650 VDC | 57.5 mm | 35 mm | Safety Film Capacitors | Polypropylene (PP) | 10 % | 4 Pin | Radial | + 110 C | 50 mm | Bulk | ||||||||
0In Stock | 150 nF | X2 | 350 VAC | Through Hole | 15 mm (0.591 in) | 650 VDC | 18 mm | 8 mm | Safety Film Capacitors | Polypropylene (PP) | 20 % | 2 Pin | Radial | + 110 C | 14 mm | Bulk | ||||||||
0In Stock | 10 uF | X2 | 350 VAC | Through Hole | 37.5 mm (1.476 in) | 650 VDC | 42 mm | 28 mm | Safety Film Capacitors | Polypropylene (PP) | 20 % | 2 Pin | Radial | + 110 C | 42.5 mm | Bulk | ||||||||
0In Stock | 1.5 uF | X2 | 350 VAC | Through Hole | 37.5 mm (1.476 in) | 650 VDC | 42 mm | 12 mm | Safety Film Capacitors | Polypropylene (PP) | 10 % | 2 Pin | Radial | + 110 C | 22 mm | Bulk | ||||||||
0In Stock | 2.2 uF | X2 | 350 VAC | Through Hole | 37.5 mm (1.476 in) | 650 VDC | 42 mm | 14 mm | Safety Film Capacitors | Polypropylene (PP) | 10 % | 2 Pin | Radial | + 110 C | 25 mm | Bulk | ||||||||
0In Stock | 4.7 uF | X2 | 350 VAC | Through Hole | 27.5 mm (1.083 in) | 650 VDC | 31.5 mm | 22 mm | Safety Film Capacitors | Polypropylene (PP) | 20 % | 2 Pin | Radial | + 110 C | 36.5 mm | Bulk | ||||||||
0In Stock | 1 uF | X2 | 350 VAC | Through Hole | 27.5 mm (1.083 in) | 650 VDC | 31.5 mm | 12.5 mm | Safety Film Capacitors | Polypropylene (PP) | 20 % | 2 Pin | Radial | + 110 C | 21.5 mm | Bulk | ||||||||
0In Stock | 1.5 uF | X2 | 350 VAC | Through Hole | 27.5 mm (1.083 in) | 650 VDC | 31.5 mm | 14 mm | Safety Film Capacitors | Polypropylene (PP) | 10 % | 2 Pin | Radial | + 110 C | 24.5 mm | Bulk | ||||||||
0In Stock | 8.2 uF | X1 | 480 VAC | Through Hole | 52.5 mm (2.067 in) | 57.5 mm | 35 mm | Safety Film Capacitors | Polypropylene(PP) | 20 % | 4 Pin | Radial | + 110 C | 50 mm | Bulk |