TDK - Safety Capacitors
3.751 ResultsPart | Availability | Purchasing | RoHS/Lead | Capacitance | Safety Rating | Voltage Rating AC | Termination Style | Lead Spacing | Voltage Rating DC | Length | Width | Product | Dielectric | Tolerance | Number of Pins | Lead Style | Minimum Operating Temperature | Maximum Operating Temperature | Package / Case | Height | Series | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0In Stock | 1.5 uF | X2 | 350 VAC | Through Hole | 27.5 mm (1.083 in) | 650 VDC | 31.5 mm | 13.5 mm | Safety Film Capacitors | Polypropylene (PP) | 20 % | 2 Pin | Radial | + 110 C | 23 mm | Reel | ||||||||
0In Stock | 680 nF | X2 | 350 VAC | Through Hole | 27.5 mm (1.083 in) | 650 VDC | 31.5 mm | 11 mm | Safety Film Capacitors | Polypropylene (PP) | 10 % | 2 Pin | Radial | + 110 C | 19 mm | Reel | ||||||||
0In Stock | 820 nF | X2 | 350 VAC | Through Hole | 27.5 mm (1.083 in) | 650 VDC | 31.5 mm | 11 mm | Safety Film Capacitors | Polypropylene (PP) | 20 % | 2 Pin | Radial | + 110 C | 19 mm | Bulk | ||||||||
0In Stock | 1 uF | X2 | 350 VAC | Through Hole | 27.5 mm (1.083 in) | 650 VDC | 31.5 mm | 12.5 mm | Safety Film Capacitors | Polypropylene (PP) | 20 % | 2 Pin | Radial | + 110 C | 21.5 mm | Reel | ||||||||
Mfr: B32923D3334M289 TTI: Not Assigned TDK Availability: 0In StockSafety Capacitors 0.33uF 305volts 20% X2 | 0In Stock | 330 nF | 305 VAC | Radial | 22.5 mm (0.886 in) | 630 VDC | 26.5 mm | 7 mm | Safety Film Capacitors | Polypropylene (PP) | 20 % | 2 Pin | Straight | - 40 C | + 110 C | 16 mm | B3292*C/D - X2 Standard | Ammo Pack | ||||||
Mfr: B32924C3105K000 TTI: B32924C3105K000 TDK Availability: 0In Stock960 On Order Expected 14-Jan-27 Safety Capacitors 1.0uF 305volts 10% X2 | 0In Stock960 On Order Expected 14-Jan-27 | 1 uF | X2 | 305 VAC | Radial | 27.5 mm (1.083 in) | 630 VDC | 31.5 mm | 11 mm | Safety Film Capacitors | Polypropylene (PP) | 10 % | 2 Pin | Straight | - 40 C | + 110 C | 19 mm | B3292*C/D - X2 Standard | Bulk | B32924C3105K | ||||
Mfr: B32911A4102M189 TTI: Not Assigned TDK Availability: Not Available OnlineSafety Capacitors 0.001uF 440volts 20% X1 | Not Available Online | 1 nF | 440 VAC | Radial | Safety Film Capacitors | Polypropylene (PP) | 20 % | - 40 C | + 110 C | B3291x4 | Reel | |||||||||||||
Mfr: B32911A4102M289 TTI: Not Assigned TDK Availability: Not Available OnlineSafety Capacitors 0.001uF 440volt 20% X1 | Not Available Online | 1 nF | 440 VAC | Radial | Safety Film Capacitors | Polypropylene (PP) | 20 % | - 40 C | + 110 C | B3291x4 | Ammo Pack | |||||||||||||
Mfr: B32022A3563M000 TTI: Not Assigned TDK Availability: 0In StockSafety Capacitors 0.056uF 300volts 20% Y2 | 0In Stock | 56 nF | 300 VAC | Radial | 15 mm (0.591 in) | 1.5 kVDC | 18 mm | 17.5 mm | Safety Film Capacitors | Polypropylene (PP) | 20 % | 2 Pin | Straight | - 40 C | + 110 C | 9 mm | B3202* - Y2 Standard | Bulk | B32022A3563M | |||||
0In Stock | 82 nF | 300 VAC | Radial | 15 mm (0.591 in) | 1.5 kVDC | 18 mm | 18 mm | Safety Film Capacitors | Polypropylene (PP) | 20 % | 2 Pin | Straight | - 40 C | + 110 C | 11 mm | B3202* - Y2 Standard | Reel | |||||||
Mfr: B32026B3105M000 TTI: Not Assigned TDK Availability: 0In StockSafety Capacitors FILM CAP Y2 1.0uF 20 % 300Vac LS 37.5mm | 0In Stock | 1 uF | 300 VAC | Radial | 37.5 mm (1.476 in) | 1.5 kVDC | 41.5 mm | 20 mm | Safety Film Capacitors | Polypropylene (PP) | 20 % | 2 Pin | Straight | - 40 C | + 110 C | 39.5 mm | B3202* - Y2 Standard | Bulk | B32026B3105M | |||||
Mfr: B32024B3224K189 TTI: Not Assigned TDK Availability: 0In StockSafety Capacitors FILM Y2 MKP 0.22 F 10 300Vac LS 27.5mm | 0In Stock | 220 nF | 300 VAC | Radial | 27.5 mm (1.083 in) | 1.5 kVDC | 31.5 mm | 11 mm | Safety Film Capacitors | Polypropylene (PP) | 10 % | 2 Pin | Straight | - 40 C | + 110 C | 21 mm | B3202* - Y2 Standard | Reel | ||||||
0In Stock | 3.3 nF | 300 VAC | Radial | 10 mm (0.394 in) | 1.5 kVDC | 13 mm | 4 mm | Safety Film Capacitors | Polypropylene (PP) | 10 % | 2 Pin | Straight | - 40 C | + 110 C | 9 mm | B3202* - Y2 Standard | Ammo Pack | |||||||
Mfr: B32914A3155K000 TTI: Not Assigned TDK Availability: 0In StockSafety Capacitors 1.5uF 330volts 10% X1 | 0In Stock | 1.5 uF | 330 VAC | Radial | 27.5 mm (1.083 in) | 31.5 mm | 18 mm | Safety Film Capacitors | Polypropylene (PP) | 10 % | - 40 C | + 110 C | 27.5 mm | B3291*A/B3 - X1 Standard | Bulk | B32914A3155K | ||||||||
Mfr: B32021A3822K000 TTI: Not Assigned TDK Availability: 0In StockSafety Capacitors 8.2 NF 10% 300V FILM CAP MKPY2 | 0In Stock | 8.2 nF | 300 VAC | Radial | 10 mm (0.394 in) | 1.5 kVDC | 13 mm | 6 mm | Safety Film Capacitors | Polypropylene (PP) | 10 % | 2 Pin | Straight | - 40 C | + 110 C | 12 mm | B3202* - Y2 Standard | Bulk | B32021A3822K | |||||
Mfr: B32922C3223M289 TTI: Not Assigned TDK Availability: 0In StockSafety Capacitors 22NF 20% 305V FILM CAP MKP X2 | 0In Stock | 22 nF | 305 VAC | Radial | 15 mm (0.591 in) | 630 VDC | Safety Film Capacitors | Polypropylene (PP) | 20 % | 2 Pin | Straight | - 40 C | + 110 C | B3292*C/D - X2 Standard | Ammo Pack | |||||||||
Mfr: B32912A3154K189 TTI: Not Assigned TDK Availability: 0In StockSafety Capacitors 0.15uF 330volts 10% X1 | 0In Stock | 150 nF | 330 VAC | Radial | 15 mm (0.591 in) | 18 mm | 8.5 mm | Safety Film Capacitors | Polypropylene (PP) | 10 % | - 40 C | + 110 C | 14.5 mm | B3291*A/B3 - X1 Standard | Reel | |||||||||
Mfr: B32912A3223K189 TTI: Not Assigned TDK Availability: 0In StockSafety Capacitors 0.022uF 330volts 10% X1 | 0In Stock | 22 nF | 330 VAC | Radial | 15 mm (0.591 in) | 18 mm | 5 mm | Safety Film Capacitors | Polypropylene (PP) | 10 % | - 40 C | + 110 C | 10.5 mm | B3291*A/B3 - X1 Standard | Reel | |||||||||
Mfr: B32912A3223M189 TTI: Not Assigned TDK Availability: 0In StockSafety Capacitors 0.022uF 330volts 20% X1 | 0In Stock | 22 nF | 330 VAC | Radial | 15 mm (0.591 in) | 18 mm | 5 mm | Safety Film Capacitors | Polypropylene (PP) | 20 % | - 40 C | + 110 C | 10.5 mm | B3291*A/B3 - X1 Standard | Reel | |||||||||
Mfr: B32912A4333M189 TTI: Not Assigned TDK Availability: Not Available OnlineSafety Capacitors 0.033uF 440volts 20% X1 | Not Available Online | 33 nF | 440 VAC | Radial | Safety Film Capacitors | Polypropylene (PP) | 20 % | - 40 C | + 110 C | B3291x4 | Reel | |||||||||||||
Mfr: B32023B3224K000 TTI: Not Assigned TDK Availability: 0In StockSafety Capacitors 300VAC 220nF 10% Y2 MKP LS 22.5mm | 0In Stock | 220 nF | 300 VAC | Radial | 22.5 mm (0.886 in) | 1.5 kVDC | 26.5 mm | 14.5 mm | Safety Film Capacitors | Polypropylene (PP) | 10 % | 2 Pin | Straight | - 40 C | + 110 C | 29.5 mm | B3202* - Y2 Standard | Bulk | B32023B3224K | |||||
Mfr: B32913A3154K189 TTI: Not Assigned TDK Availability: Not Available OnlineSafety Capacitors 0.15uF 330volts 10% X1 | Not Available Online | 150 nF | 330 VAC | Radial | 22.5 mm (0.886 in) | 26.5 mm | 6 mm | Safety Film Capacitors | Polypropylene (PP) | 10 % | - 40 C | + 110 C | 15 mm | B32913x3 | Reel | |||||||||
Mfr: B32913A3334M289 TTI: Not Assigned TDK Availability: 0In StockSafety Capacitors 0.33uF 330volts 20% X1 | 0In Stock | 330 nF | 330 VAC | Radial | 22.5 mm (0.886 in) | 26.5 mm | 8.5 mm | Safety Film Capacitors | Polypropylene (PP) | 20 % | - 40 C | + 110 C | 16.5 mm | B3291*A/B3 - X1 Standard | Ammo Pack | |||||||||
Mfr: B32913A3474M289 TTI: Not Assigned TDK Availability: Not Available OnlineSafety Capacitors 0.47uF 330volts 20% X1 | Not Available Online | 470 nF | 330 VAC | Radial | 22.5 mm (0.886 in) | 26.5 mm | 10.5 mm | Safety Film Capacitors | Polypropylene (PP) | 20 % | - 40 C | + 110 C | 18.5 mm | B32913x3 | Ammo Pack | |||||||||
Mfr: B32913A4683M289 TTI: Not Assigned TDK Availability: Not Available OnlineSafety Capacitors 0.068uF 440volts 20% X1 | Not Available Online | 68 nF | 440 VAC | Radial | Safety Film Capacitors | Polypropylene (PP) | 20 % | - 40 C | + 110 C | B3291x4 | Ammo Pack |