TDK - Safety Capacitors
3.751 ResultsPart | Availability | Purchasing | RoHS/Lead | Capacitance | Safety Rating | Voltage Rating AC | Termination Style | Lead Spacing | Voltage Rating DC | Length | Width | Product | Dielectric | Tolerance | Number of Pins | Lead Style | Minimum Operating Temperature | Maximum Operating Temperature | Package / Case | Height | Series | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: B32911A4682M289 TTI: Not Assigned TDK Availability: Not Available OnlineSafety Capacitors 0.0068uF 440volt 20% X1 | Not Available Online | 6.8 nF | 440 VAC | Radial | Safety Film Capacitors | Polypropylene (PP) | 20 % | - 40 C | + 110 C | B3291x4 | Ammo Pack | |||||||||||||
Mfr: B32911A4682M000 TTI: Not Assigned TDK Availability: Not Available OnlineSafety Capacitors 0.0068uF 440volt 20% X1 | Not Available Online | 6.8 nF | 440 VAC | Radial | Safety Film Capacitors | Polypropylene (PP) | 20 % | - 40 C | + 110 C | B3291x4 | Bulk | |||||||||||||
Mfr: B32912A4683M000 TTI: Not Assigned TDK Availability: Not Available OnlineSafety Capacitors 0.068uF 440volts 20% X1 | Not Available Online | 68 nF | 440 VAC | Radial | Safety Film Capacitors | Polypropylene (PP) | 20 % | - 40 C | + 110 C | B3291x4 | Bulk | |||||||||||||
Mfr: B32913A4224M000 TTI: Not Assigned TDK Availability: Not Available OnlineSafety Capacitors 0.22uF 440volts 20% X1 | Not Available Online | 220 nF | 440 VAC | Radial | Safety Film Capacitors | Polypropylene (PP) | 20 % | - 40 C | + 110 C | B3291x4 | Bulk | |||||||||||||
Mfr: B32914A4154M000 TTI: Not Assigned TDK Availability: Not Available OnlineSafety Capacitors 0.15uF 440volts 20% X1 | Not Available Online | 150 nF | 440 VAC | Radial | Safety Film Capacitors | Polypropylene (PP) | 20 % | - 40 C | + 110 C | B3291x4 | Bulk | |||||||||||||
Mfr: B32916A3685K000 TTI: Not Assigned TDK Availability: 0In StockSafety Capacitors 6.8uF 330volts 20% X1 | 0In Stock | 6.8 uF | 330 VAC | Radial | Safety Film Capacitors | Polypropylene (PP) | 10 % | - 40 C | + 110 C | B3291*A/B3 - X1 Standard | Bulk | B32916A3685K | ||||||||||||
Mfr: B32916A4105M000 TTI: Not Assigned TDK Availability: Not Available OnlineSafety Capacitors 1.0uF 440volts 20% X1 | Not Available Online | 1 uF | 440 VAC | Radial | Safety Film Capacitors | Polypropylene (PP) | 20 % | - 40 C | + 110 C | B3291x4 | Bulk | |||||||||||||
Mfr: B32916A4474M000 TTI: Not Assigned TDK Availability: Not Available OnlineSafety Capacitors 0.47uF 440volts 20% X1 | Not Available Online | 470 nF | 440 VAC | Radial | Safety Film Capacitors | Polypropylene (PP) | 20 % | - 40 C | + 110 C | B3291x4 | Bulk | |||||||||||||
Mfr: B32923C3684M026 TTI: Not Assigned TDK Availability: 0In StockSafety Capacitors FILM CAP MKP X2 0.68 F 20 305Vac LS 21.5mm | 0In Stock | 680 nF | 305 VAC | Radial | 22.5 mm (0.886 in) | 630 VDC | 26.5 mm | 10.5 mm | Safety Film Capacitors | Polypropylene (PP) | 20 % | 2 Pin | Straight | - 40 C | + 110 C | 16.5 mm | B3292*C/D - X2 Standard | Bulk | B32923C3684M26 | |||||
0In Stock | 250 VAC | Radial | 3 kVDC | Safety Film Capacitors | Polypropylene (PP) | 20 % | - 40 C | + 100 C | B81123* - Y1 | AEC-Q200 | Bulk | B81123C1472M26 | ||||||||||||
Mfr: B32923C3154K TTI: Not Assigned TDK Availability: 0In StockSafety Capacitors 0.15uF 305volts 10% X2 | 0In Stock | 150 nF | 305 VAC | Radial | 630 VDC | Safety Film Capacitors | Polypropylene (PP) | 10 % | Straight | - 40 C | + 110 C | B3292 C/D - X2 Standard | Bulk | B32923C3154K000 | ||||||||||
Mfr: B32923C3224K289 TTI: Not Assigned TDK Availability: 0In StockSafety Capacitors 0.22uF 305volts 10% X2 | 0In Stock | 220 nF | 305 VAC | Radial | 22.5 mm (0.886 in) | 630 VDC | 26.5 mm | 6 mm | Safety Film Capacitors | Polypropylene (PP) | 10 % | 2 Pin | Straight | - 40 C | + 110 C | 15 mm | B3292*C/D - X2 Standard | Ammo Pack | ||||||
Not Available Online | 1.2 uF | 350 VAC | Radial | 27.5 mm (1.083 in) | 650 VDC | 31.5 mm | 14 mm | Safety Film Capacitors | Polypropylene (PP) | 20 % | 2 Pin | Straight | - 40 C | + 110 C | 24.5 mm | B32924_4 | Bulk | |||||||
Not Available Online | 2.7 uF | 350 VAC | Radial | 27.5 mm (1.083 in) | 650 VDC | 31.5 mm | 22 mm | Safety Film Capacitors | Polypropylene (PP) | 20 % | 2 Pin | Straight | - 40 C | + 110 C | 33 mm | B32924_4 | Bulk | |||||||
Not Available Online | 1.2 uF | 350 VAC | Radial | 37.5 mm (1.476 in) | 650 VDC | 42 mm | 12 mm | Safety Film Capacitors | Polypropylene (PP) | 20 % | 2 Pin | Straight | - 40 C | + 110 C | 22 mm | B32926_4 | Bulk | |||||||
Mfr: B32926B4825K000 TTI: Not Assigned TDK Availability: 0In StockSafety Capacitors FILM CAP X2 High Humidity(85/85/330) MKP 8.2 F 10 350Vac LS 37.5mm | 0In Stock | 8.2 uF | 350 VAC | Radial | 37.5 mm (1.476 in) | 650 VDC | 42 mm | 33 mm | Safety Film Capacitors | Polypropylene (PP) | 10 % | 4 Pin | Straight | - 40 C | + 110 C | 48 mm | B3292*A/B - X2 High Current | AEC-Q200 | Bulk | B32926B4825K | ||||
0In Stock | 39 nF | 300 VAC | Radial | 1.5 kVDC | Safety Film Capacitors | Polypropylene (PP) | 20 % | 2 Pin | Straight | + 110 C | B3202* - Y2 Standard | Bulk | B32022A3393M | |||||||||||
Mfr: B32913A5474K000 TTI: Not Assigned TDK Availability: 0In StockSafety Capacitors 530VAC 470nF 10% MKP X1 LS 22.5mm | 0In Stock | 470 nF | 530 VAC | Radial | 22.5 mm (0.886 in) | 1 kVDC | 26.5 mm | 14.5 mm | Safety Film Capacitors | Polypropylene (PP) | 10 % | 2 Pin | Straight | - 40 C | + 110 C | 29.5 mm | B3291*A/B5 - X1 530V | Bulk | B32913A5474K | |||||
Mfr: B32933A3224K000 TTI: Not Assigned TDK Availability: 0In StockSafety Capacitors FILM CAP X2 0.22uF 1 0% 305Vac LS 22.5mm | 0In Stock | 220 nF | 305 VAC | Radial | 22.5 mm (0.886 in) | 26.5 mm | 7 mm | Safety Film Capacitors | Polyester | 10 % | 2 Pin | Straight | + 105 C | 16 mm | B3293* - X2 Heavy Duty | AEC-Q200 | Bulk | B32933A3224K | ||||||
Mfr: B32914B5684M000 TTI: Not Assigned TDK Availability: 0In StockSafety Capacitors FILM CAP MKP X1 0.68 F 20 530Vac LS 27.5mm | 0In Stock | 680 nF | 530 VAC | Radial | 27.5 mm (1.083 in) | 1 kVDC | 31.5 mm | 18 mm | Safety Film Capacitors | Polypropylene (PP) | 20 % | 2 Pin | Straight | - 40 C | + 110 C | 27.5 mm | B3291*A/B5 - X1 530V | Bulk | B32914B5684M | |||||
Mfr: B32924B4335K000 TTI: Not Assigned TDK Availability: 0In StockSafety Capacitors 350VAC 3.3uF 10% MKP X2 LS 27.5mm | 0In Stock | 3.3 uF | 350 VAC | Radial | 27.5 mm (1.083 in) | 650 VDC | 31.5 mm | 22 mm | Safety Film Capacitors | Polypropylene (PP) | 10 % | 2 Pin | Straight | - 40 C | + 110 C | 48 mm | B3292*A/B - X2 High Current | AEC-Q200 | Bulk | B32924B4335K | ||||
Mfr: B32926B4475M000 TTI: Not Assigned TDK Availability: 0In StockSafety Capacitors 350VAC 4.7uF 20% MKP X2 LS 37.5mm | 0In Stock | 4.7 uF | 350 VAC | Radial | 37.5 mm (1.476 in) | 650 VDC | 42 mm | 20 mm | Safety Film Capacitors | Polypropylene (PP) | 20 % | 2 Pin | Straight | - 40 C | + 110 C | 39.5 mm | B3292*A/B - X2 High Current | AEC-Q200 | Bulk | B32926B4475M | ||||
Mfr: B32932A3473M000 TTI: Not Assigned TDK Availability: 0In StockSafety Capacitors FILM CAP 1 100NF 20% 530Vac LS 22.5mm | 0In Stock | 47 nF | 305 VAC | Radial | 15 mm (0.591 in) | 18 mm | 5 mm | Safety Film Capacitors | Polyester | 20 % | 2 Pin | Straight | + 105 C | 10.5 mm | B3293* - X2 Heavy Duty | AEC-Q200 | Bulk | B32932A3473M | ||||||
Mfr: B32933A3104M000 TTI: Not Assigned TDK Availability: 0In StockSafety Capacitors FILM CAP 1 1.8uF 20% 530Vac LS 27.5mm | 0In Stock | 100 nF | 305 VAC | Radial | 22.5 mm (0.886 in) | 26.5 mm | 6 mm | Safety Film Capacitors | Polyester | 20 % | 2 Pin | Straight | + 105 C | 15 mm | B3293* - X2 Heavy Duty | AEC-Q200 | Bulk | B32933A3104M | ||||||
Mfr: B32933A3154K000 TTI: Not Assigned TDK Availability: 0In StockSafety Capacitors FILM CAP X2 0.15uF 1 0% 305Vac LS 22.5mm | 0In Stock | 150 nF | 305 VAC | Radial | 22.5 mm (0.886 in) | 26.5 mm | 6 mm | Safety Film Capacitors | Polyester | 10 % | 2 Pin | Straight | + 105 C | 15 mm | B3293* - X2 Heavy Duty | AEC-Q200 | Bulk | B32933A3154K |