TDK - Safety Capacitors
3.751 ResultsPart | Availability | Purchasing | RoHS/Lead | Capacitance | Safety Rating | Voltage Rating AC | Termination Style | Lead Spacing | Voltage Rating DC | Length | Width | Product | Dielectric | Tolerance | Number of Pins | Lead Style | Minimum Operating Temperature | Maximum Operating Temperature | Package / Case | Height | Series | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: B32914A5564M TTI: Not Assigned TDK Availability: 0In StockSafety Capacitors 0.56uF 530Vac X1 MKP 20% LS=27.5mm | 0In Stock | 560 nF | 530 VAC | Radial | 27.5 mm (1.083 in) | 1 kVDC | 31.5 mm | 13.5 mm | Safety Film Capacitors | Polypropylene (PP) | 20 % | 2 Pin | Straight | - 40 C | + 110 C | 23 mm | B32914 | Bulk | B32914A5564M000 | |||||
Mfr: B32916A5225M TTI: Not Assigned TDK Availability: 0In StockSafety Capacitors 2.2uF 530Vac X1 MKP 20% LS=37.5mm | 0In Stock | 2.2 uF | X1 | 530 VAC | Radial | 37.5 mm (1.476 in) | 1 kVDC | 42 mm | 20 mm | Safety Film Capacitors | Polypropylene (PP) | 20 % | 2 Pin | Straight | - 40 C | + 110 C | 39.5 mm | B32916 | Bulk | |||||
Mfr: B32912B5822K TTI: Not Assigned TDK Availability: 0In StockSafety Capacitors 0.0082uF 530Vac X1 MKP 10% LS=15mm | 0In Stock | 8.2 nF | 530 VAC | Radial | 15 mm (0.591 in) | 1 kVDC | 18 mm | 5 mm | Safety Film Capacitors | Polypropylene (PP) | 10 % | 2 Pin | Straight | - 40 C | + 110 C | 10.5 mm | B32912 | Bulk | ||||||
Mfr: B32924A4335M TTI: Not Assigned TDK Availability: 0In StockSafety Capacitors 3.3uF 20% 350Vac LS 27.5MM | 0In Stock | 3.3 uF | 350 VAC | Radial | 27.5 mm (1.083 in) | 650 VDC | Safety Film Capacitors | Polypropylene (PP) | 20 % | 0 C | + 110 C | B3292 A/B - X2 High Current | AEC-Q200 | Bulk | B32924A4335M000 | |||||||||
Mfr: B32933A3564M000 TTI: Not Assigned TDK Availability: 0In StockSafety Capacitors FILM CAP X2 0.56uF 2 0% 305Vac LS 22.5mm | 0In Stock | 560 nF | 305 VAC | Radial | 22.5 mm (0.886 in) | 26.5 mm | 10.5 mm | Safety Film Capacitors | Polyester | 20 % | 2 Pin | Straight | + 105 C | 16.5 mm | B3293* - X2 Heavy Duty | AEC-Q200 | Bulk | B32933A3564M | ||||||
Mfr: B32921C3223M026 TTI: Not Assigned TDK Availability: 0In StockSafety Capacitors FILM CAP MKP X2 0.022 F 20 305Vac LS 10mm | 0In Stock | 22 nF | 305 VAC | Radial | 10 mm (0.394 in) | 630 VDC | 13 mm | 4 mm | Safety Film Capacitors | Polypropylene (PP) | 20 % | 2 Pin | Straight | - 40 C | + 110 C | 9 mm | B3292*C/D - X2 Standard | Bulk | B32921C3223M26 | |||||
Mfr: B32911A3333M289 TTI: Not Assigned TDK Availability: 0In StockSafety Capacitors 0.033uF 330volts 20% X1 | 0In Stock | 33 nF | 330 VAC | Radial | 10 mm (0.394 in) | 760 VDC | 13 mm | 6 mm | Safety Film Capacitors | Polypropylene (PP) | 20 % | 2 Pin | Straight | - 40 C | + 110 C | 12 mm | B3291*A/B3 - X1 Standard | Ammo Pack | ||||||
Mfr: B32916A3685M000 TTI: Not Assigned TDK Availability: 0In StockSafety Capacitors 6.8uF 330volts 20% X1 | 0In Stock | 6.8 uF | 330 VAC | Radial | 27.5 mm (1.083 in) | 41.5 mm | 28 mm | Safety Film Capacitors | Polypropylene (PP) | 20 % | - 40 C | + 110 C | 42.5 mm | B3291*A/B3 - X1 Standard | Bulk | B32916A3685M | ||||||||
Mfr: B32026A3684K000 TTI: Not Assigned TDK Availability: 0In StockSafety Capacitors FILMCAP Y2 0.68 uF 1 0% 300Vac LS 37.5mm | 0In Stock | 680 nF | 300 VAC | Radial | 37.5 mm (1.476 in) | 1.5 kVDC | 41.5 mm | 16 mm | Safety Film Capacitors | Polypropylene (PP) | 10 % | 2 Pin | Straight | - 40 C | + 110 C | 28.5 mm | B3202* - Y2 Standard | Bulk | B32026A3684K | |||||
Mfr: B32026A3824M000 TTI: Not Assigned TDK Availability: Not Available OnlineSafety Capacitors FILM CAP Y2 MKP 0.82 F 20 300Vac LS 37.5mm | Not Available Online | 820 nF | Y2 | 300 VAC | Radial | 37.5 mm (1.476 in) | 1.5 kVDC | 41.5 mm | 16 mm | Safety Film Capacitors | Polypropylene (PP) | 20 % | 2 Pin | Straight | - 40 C | + 110 C | 28.5 mm | B3202* - Y2 Standard | Bulk | B32026A3824M | ||||
Mfr: B32024B3224K000 TTI: Not Assigned TDK Availability: 0In StockSafety Capacitors 300VAC 0.22uF 10% Y2 MKP LS 27.5mm | 0In Stock | 220 nF | 300 VAC | Radial | 27.5 mm (1.083 in) | 1.5 kVDC | 31.5 mm | 11 mm | Safety Film Capacitors | Polypropylene (PP) | 10 % | 2 Pin | Straight | - 40 C | + 110 C | 21 mm | B3202* - Y2 Standard | Bulk | B32024B3224K | |||||
Mfr: B32024B3334K000 TTI: Not Assigned TDK Availability: 0In StockSafety Capacitors FILM CAP BOX 0.10uF 10% 300Vac LS 27.5mm | 0In Stock | 330 nF | 300 VAC | Radial | 27.5 mm (1.083 in) | 1.5 kVDC | 31.5 mm | 14 mm | Safety Film Capacitors | Polypropylene (PP) | 10 % | 2 Pin | Straight | - 40 C | + 110 C | 24.5 mm | B3202* - Y2 Standard | Bulk | B32024B3334K | |||||
Mfr: B32024B3474M000 TTI: Not Assigned TDK Availability: 0In StockSafety Capacitors 0.47uF 300volts 20% Y2 | 0In Stock | 470 nF | 300 VAC | Radial | 27.5 mm (1.083 in) | 1.5 kVDC | 31.5 mm | 18 mm | Safety Film Capacitors | Polypropylene (PP) | 20 % | 2 Pin | Straight | - 40 C | + 110 C | 27.5 mm | B3202* - Y2 Standard | Bulk | B32024B3474M | |||||
0In Stock | 56 nF | 300 VAC | Radial | 22.5 mm (0.886 in) | 1.5 kVDC | 26.5 mm | 6 mm | Safety Film Capacitors | Polypropylene (PP) | 20 % | 2 Pin | Straight | - 40 C | + 110 C | 15 mm | B3202* - Y2 Standard | Ammo Pack | |||||||
Mfr: B32023B3104M289 TTI: Not Assigned TDK Availability: 0In StockSafety Capacitors 100NF 20% 300V FILM CAP MKP Y2 | 0In Stock | 100 nF | 300 VAC | Radial | 22.5 mm (0.886 in) | 1.5 kVDC | 26.5 mm | 10.5 mm | Safety Film Capacitors | Polypropylene (PP) | 20 % | 2 Pin | Straight | - 40 C | + 110 C | 16.5 mm | B3202* - Y2 Standard | Ammo Pack | ||||||
Mfr: B32912A4333K000 TTI: Not Assigned TDK Availability: Not Available OnlineSafety Capacitors 33NF 10% 440V FILMCAP MKP X1LS 15 | Not Available Online | 33 nF | 440 VAC | Radial | Safety Film Capacitors | Polypropylene (PP) | 10 % | - 40 C | + 110 C | B3291x4 | Bulk | B32912A4333K | ||||||||||||
Mfr: B32924D3225M000 TTI: Not Assigned TDK Availability: 0In StockSafety Capacitors 2.2uF 305volts 20% X2 | 0In Stock | 2.2 uF | 305 VAC | Radial | 27.5 mm (1.083 in) | 630 VDC | Safety Film Capacitors | Polypropylene (PP) | 20 % | Straight | - 40 C | + 110 C | B3292*C/D - X2 Standard | Bulk | B32924D3225M | |||||||||
Mfr: B32911A3103M189 TTI: Not Assigned TDK Availability: 0In StockSafety Capacitors 0.01uF 330volts 20% X1 | 0In Stock | 10 nF | 330 VAC | Radial | 10 mm (0.394 in) | 760 VDC | 13 mm | 4 mm | Safety Film Capacitors | Polypropylene (PP) | 20 % | 2 Pin | Straight | - 40 C | + 110 C | 9 mm | B3291*A/B3 - X1 Standard | Reel | ||||||
Mfr: B32913A3224K189 TTI: Not Assigned TDK Availability: 0In StockSafety Capacitors 0.22uF 330volts 10% X1 | 0In Stock | 220 nF | 330 VAC | Radial | 22.5 mm (0.886 in) | 26.5 mm | 7 mm | Safety Film Capacitors | Polypropylene (PP) | 10 % | - 40 C | + 110 C | 16 mm | B3291*A/B3 - X1 Standard | Reel | |||||||||
Mfr: B32913A3224M189 TTI: Not Assigned TDK Availability: Not Available OnlineSafety Capacitors 0.22uF 330volts 20% X1 | Not Available Online | 220 nF | X1 | 330 VAC | Radial | 22.5 mm (0.886 in) | 760 VDC | 26.5 mm | 7 mm | Safety Film Capacitors | Polypropylene (PP) | 20 % | 2 Pin | Straight | - 40 C | + 110 C | 16 mm | B32913x3 | Reel | |||||
Mfr: B32914A4154M189 TTI: Not Assigned TDK Availability: Not Available OnlineSafety Capacitors 0.15uF 440volts 20% X1 | Not Available Online | 150 nF | 440 VAC | Radial | Safety Film Capacitors | Polypropylene (PP) | 20 % | - 40 C | + 110 C | B3291x4 | Reel | |||||||||||||
Mfr: B32911A4332M289 TTI: Not Assigned TDK Availability: Not Available OnlineSafety Capacitors 0.0033uF 440volt 20% X1 | Not Available Online | 3.3 nF | 440 VAC | Radial | Safety Film Capacitors | Polypropylene (PP) | 20 % | - 40 C | + 110 C | B3291x4 | Ammo Pack | |||||||||||||
Mfr: B32911A4822M TTI: Not Assigned TDK Availability: Not Available OnlineSafety Capacitors 0.0082uF 440volt 20% X1 | Not Available Online | 8.2 nF | 440 VAC | Radial | Safety Film Capacitors | Polypropylene (PP) | 20 % | - 40 C | + 110 C | B3291x4 | Bulk | B32911A4822M000 | ||||||||||||
Mfr: B32911A4822M289 TTI: Not Assigned TDK Availability: Not Available OnlineSafety Capacitors 0.0082uF 440volt 20% X1 | Not Available Online | 8.2 nF | 440 VAC | Radial | Safety Film Capacitors | Polypropylene (PP) | 20 % | - 40 C | + 110 C | B3291x4 | Ammo Pack | |||||||||||||
Mfr: B32912A3154K289 TTI: Not Assigned TDK Availability: 0In StockSafety Capacitors 0.15uF 330volts 10% X1 | 0In Stock | 150 nF | 330 VAC | Radial | 15 mm (0.591 in) | 18 mm | 8.5 mm | Safety Film Capacitors | Polypropylene (PP) | 10 % | - 40 C | + 110 C | 14.5 mm | B3291*A/B3 - X1 Standard | Ammo Pack |