B3292*A/B - X2 High Current - TDK - Safety Capacitors
29 ResultsPart | Availability | Purchasing | RoHS/Lead | Capacitance | Safety Rating | Voltage Rating AC | Termination Style | Lead Spacing | Voltage Rating DC | Length | Width | Product | Dielectric | Tolerance | Number of Pins | Lead Style | Minimum Operating Temperature | Maximum Operating Temperature | Package / Case | Height | Series | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: B32924A4225M000 TTI: B32924A4225M000 TDK Availability: 1.800In StockSafety Capacitors FILM CAP 1.5uF 20% 6 30Vdc LS 27.5mm | 1.800In Stock | 2.2 uF | X2 | 350 VAC | Radial | 27.5 mm (1.083 in) | 650 VDC | 31.5 mm | 19 mm | Safety Film Capacitors | Polypropylene (PP) | 20 % | 2 Pin | Straight | - 40 C | + 110 C | 30 mm | B3292*A/B - X2 High Current | AEC-Q200 | Bulk | B32924A4225M | |||
Mfr: B32924A4474M000 TTI: Not Assigned TDK Availability: 0In StockSafety Capacitors 630VDC 0.47uF 20% LS 27.5mm | 0In Stock | 470 nF | X2 | 350 VAC | Radial | 27.5 mm (1.083 in) | 650 VDC | 31.5 mm | 11 mm | Safety Film Capacitors | Polypropylene (PP) | 20 % | 2 Pin | Straight | - 40 C | + 110 C | 19 mm | B3292*A/B - X2 High Current | AEC-Q200 | Bulk | B32924A4474M | |||
Mfr: B32928A4106K000 TTI: Not Assigned TDK Availability: 0In StockSafety Capacitors 350VAC 10uF 10% RADIAL | 0In Stock | 10 uF | X2 | 350 VAC | Radial | 52.5 mm (2.067 in) | 650 VDC | 57.5 mm | 30 mm | Safety Film Capacitors | Polypropylene (PP) | 10 % | 4 Pin | Straight | - 40 C | + 110 C | 45 mm | B3292*A/B - X2 High Current | AEC-Q200 | Bulk | B32928A4106K | |||
Mfr: B32924A4684M000 TTI: Not Assigned TDK Availability: 0In StockSafety Capacitors EMI Suppression Capacitor 68nF, 20%, 350VAC, 650VDC | 0In Stock | 680 nF | 350 VAC | Radial | 27.5 mm (1.083 in) | 650 VDC | 31.5 mm | 11 mm | Safety Film Capacitors | Polypropylene (PP) | 20 % | 2 Pin | Straight | - 40 C | + 110 C | 21 mm | B3292*A/B - X2 High Current | AEC-Q200 | Bulk | B32924A4684M | ||||
Mfr: B32928A4156K000 TTI: Not Assigned TDK Availability: 0In StockSafety Capacitors 350VAC 15uF 10% RADIAL | 0In Stock | 15 uF | X2 | 350 VAC | Radial | 52.5 mm (2.067 in) | 650 VDC | 57.5 mm | 35 mm | Safety Film Capacitors | Polypropylene (PP) | 10 % | 4 Pin | Straight | - 40 C | + 110 C | 50 mm | B3292*A/B - X2 High Current | AEC-Q200 | Bulk | B32928A4156K | |||
Mfr: B32924B4225K000 TTI: Not Assigned TDK Availability: 0In StockSafety Capacitors FILM CAP 2.2uF 20% 4 00Vdc LS 27.5mm | 0In Stock | 2.2 uF | X2 | 350 VAC | Radial | 27.5 mm (1.083 in) | 650 VDC | 31.5 mm | 19 mm | Safety Film Capacitors | Polypropylene (PP) | 10 % | 2 Pin | Straight | - 40 C | + 110 C | 31 mm | B3292*A/B - X2 High Current | AEC-Q200 | Bulk | B32924B4225K | |||
Mfr: B32924A4105M000 TTI: Not Assigned TDK Availability: 0In StockSafety Capacitors FILM CAP 4.7uF 20% 2 50Vdc LS 27.5mm | 0In Stock | 1 uF | 350 VAC | Radial | 27.5 mm (1.083 in) | 650 VDC | 31.5 mm | 13.5 mm | Safety Film Capacitors | Polypropylene (PP) | 20 % | 2 Pin | Straight | - 40 C | + 110 C | 23 mm | B3292*A/B - X2 High Current | AEC-Q200 | Bulk | B32924A4105M | ||||
Mfr: B32924A4335M000 TTI: Not Assigned TDK Availability: 0In StockSafety Capacitors FILM CAP 3.3uF 20% 350VAC LS 27.5mm | 0In Stock | 3.3 uF | X2 | 350 VAC | Radial | 27.5 mm (1.083 in) | 650 VDC | 31.5 mm | 22 mm | Safety Film Capacitors | Polypropylene (PP) | 20 % | 2 Pin | Straight | - 40 C | + 110 C | 36.5 mm | B3292*A/B - X2 High Current | AEC-Q200 | Bulk | B32924A4335M | |||
Mfr: B32924A4155M000 TTI: B32924A4155M000 TDK Availability: 0In StockSafety Capacitors FILM CAP 1.5uF 20% 4 00Vdc LS 27.5mm | 0In Stock | 1.5 uF | 350 VAC | Radial | 27.5 mm (1.083 in) | 650 VDC | 31.5 mm | 18 mm | Safety Film Capacitors | Polypropylene (PP) | 20 % | 2 Pin | Straight | - 40 C | + 110 C | 27.5 mm | B3292*A/B - X2 High Current | AEC-Q200 | Bulk | B32924A4155M | ||||
Mfr: B32924A4185M000 TTI: Not Assigned TDK Availability: 0In StockSafety Capacitors FILM CAP X2 High Humidity(85/85/330) MKP 1.8 F 20 350Vac LS 27.5mm | 0In Stock | 1.8 uF | 350 VAC | Radial | 27.5 mm (1.083 in) | 650 VDC | 31.5 mm | 18 mm | Safety Film Capacitors | Polypropylene (PP) | 20 % | 2 Pin | Straight | - 40 C | + 110 C | 27.5 mm | B3292*A/B - X2 High Current | AEC-Q200 | Bulk | B32924A4185M | ||||
Mfr: B32924B4105K000 TTI: Not Assigned TDK Availability: 0In StockSafety Capacitors FILM CAP 2.2uF 20% 6 30Vdc LS 27.5mm | 0In Stock | 1 uF | 350 VAC | Radial | 27.5 mm (1.083 in) | 650 VDC | 31.5 mm | 14 mm | Safety Film Capacitors | Polypropylene (PP) | 10 % | 2 Pin | Straight | - 40 C | + 110 C | 24.5 mm | B3292*A/B - X2 High Current | AEC-Q200 | Bulk | B32924B4105K | ||||
Mfr: B32926A4106M000 TTI: Not Assigned TDK Availability: 0In StockSafety Capacitors 350VAC 10uF 20% MKP X2 LS 37.5mm | 0In Stock | 10 uF | 350 VAC | Radial | 37.5 mm (1.476 in) | 650 VDC | 42 mm | 33 mm | Safety Film Capacitors | Polypropylene (PP) | 20 % | 4 Pin | Straight | - 40 C | + 110 C | 48 mm | B3292*A/B - X2 High Current | AEC-Q200 | Bulk | B32926A4106M | ||||
Mfr: B32926A4825M000 TTI: Not Assigned TDK Availability: 0In StockSafety Capacitors 350VAC 8.2uF 20% MKP X2 LS 37.5mm | 0In Stock | 8.2 uF | 350 VAC | Radial | 37.5 mm (1.476 in) | 650 VDC | 42 mm | 30 mm | Safety Film Capacitors | Polypropylene (PP) | 20 % | 2 Pin | Straight | - 40 C | + 110 C | 45 mm | B3292*A/B - X2 High Current | AEC-Q200 | Bulk | B32926A4825M | ||||
Mfr: B32926A4475K000 TTI: Not Assigned TDK Availability: 0In StockSafety Capacitors 350VAC 4.7uF 10% MKP X2 LS 37.5mm | 0In Stock | 4.7 uF | 350 VAC | Radial | 37.5 mm (1.476 in) | 650 VDC | 42 mm | 28 mm | Safety Film Capacitors | Polypropylene (PP) | 10 % | 2 Pin | Straight | - 40 C | + 110 C | 37 mm | B3292*A/B - X2 High Current | AEC-Q200 | Bulk | B32926A4475K | ||||
Mfr: B32928A4106M000 TTI: Not Assigned TDK Availability: 0In StockSafety Capacitors 10uF 20% 350VAC MKP X2 AEC-Q200 | 0In Stock | 350 VAC | Safety Film Capacitors | B3292*A/B - X2 High Current | AEC-Q200 | Bulk | B32928A4106M | |||||||||||||||||
Mfr: B32926A4105M000 TTI: Not Assigned TDK Availability: 0In StockSafety Capacitors 350VAC 1uF 20% MKP X2 LS 37.5mm | 0In Stock | 1 uF | 350 VAC | Radial | 37.5 mm (1.476 in) | 650 VDC | 42 mm | 12 mm | Safety Film Capacitors | Polypropylene (PP) | 20 % | 2 Pin | Straight | - 40 C | + 110 C | 22 mm | B3292*A/B - X2 High Current | AEC-Q200 | Bulk | B32926A4105M | ||||
Mfr: B32926A4335M000 TTI: Not Assigned TDK Availability: 0In StockSafety Capacitors 350VAC 3.3uF 20% MKP X2 LS 37.5mm | 0In Stock | 3.3 uF | 350 VAC | Radial | 37.5 mm (1.476 in) | 650 VDC | 42 mm | 18 mm | Safety Film Capacitors | Polypropylene (PP) | 20 % | 2 Pin | Straight | - 40 C | + 110 C | 32.5 mm | B3292*A/B - X2 High Current | AEC-Q200 | Bulk | B32926A4335M | ||||
Mfr: B32924A4824M000 TTI: Not Assigned TDK Availability: 0In StockSafety Capacitors FILM CAP 1.0uF 10% 1 250Vdc LS 37.5mm | 0In Stock | 820 nF | 350 VAC | Radial | 27.5 mm (1.083 in) | 650 VDC | 31.5 mm | 12.5 mm | Safety Film Capacitors | Polypropylene (PP) | 20 % | 2 Pin | Straight | - 40 C | + 110 C | 21.5 mm | B3292*A/B - X2 High Current | AEC-Q200 | Bulk | B32924A4824M | ||||
Mfr: B32926A4685M000 TTI: Not Assigned TDK Availability: 0In StockSafety Capacitors 350VAC 6.8uF 20% MKP X2 LS 37.5mm | 0In Stock | 6.8 uF | 350 VAC | Radial | 37.5 mm (1.476 in) | 650 VDC | 42 mm | 28 mm | Safety Film Capacitors | Polypropylene (PP) | 20 % | 2 Pin | Straight | - 40 C | + 110 C | 42.5 mm | B3292*A/B - X2 High Current | AEC-Q200 | Bulk | B32926A4685M | ||||
Mfr: B32926B4825K000 TTI: Not Assigned TDK Availability: 0In StockSafety Capacitors FILM CAP X2 High Humidity(85/85/330) MKP 8.2 F 10 350Vac LS 37.5mm | 0In Stock | 8.2 uF | 350 VAC | Radial | 37.5 mm (1.476 in) | 650 VDC | 42 mm | 33 mm | Safety Film Capacitors | Polypropylene (PP) | 10 % | 4 Pin | Straight | - 40 C | + 110 C | 48 mm | B3292*A/B - X2 High Current | AEC-Q200 | Bulk | B32926B4825K | ||||
Mfr: B32924B4335K000 TTI: Not Assigned TDK Availability: 0In StockSafety Capacitors 350VAC 3.3uF 10% MKP X2 LS 27.5mm | 0In Stock | 3.3 uF | 350 VAC | Radial | 27.5 mm (1.083 in) | 650 VDC | 31.5 mm | 22 mm | Safety Film Capacitors | Polypropylene (PP) | 10 % | 2 Pin | Straight | - 40 C | + 110 C | 48 mm | B3292*A/B - X2 High Current | AEC-Q200 | Bulk | B32924B4335K | ||||
Mfr: B32926B4475M000 TTI: Not Assigned TDK Availability: 0In StockSafety Capacitors 350VAC 4.7uF 20% MKP X2 LS 37.5mm | 0In Stock | 4.7 uF | 350 VAC | Radial | 37.5 mm (1.476 in) | 650 VDC | 42 mm | 20 mm | Safety Film Capacitors | Polypropylene (PP) | 20 % | 2 Pin | Straight | - 40 C | + 110 C | 39.5 mm | B3292*A/B - X2 High Current | AEC-Q200 | Bulk | B32926B4475M | ||||
Mfr: B32926A4565M000 TTI: Not Assigned TDK Availability: 0In StockSafety Capacitors 350VAC 5.6uF 20% MKP X2 LS 37.5mm | 0In Stock | 5.6 uF | 350 VAC | Radial | 37.5 mm (1.476 in) | 650 VDC | 42 mm | 28 mm | Safety Film Capacitors | Polypropylene (PP) | 20 % | 2 Pin | Straight | - 40 C | + 110 C | 37 mm | B3292*A/B - X2 High Current | AEC-Q200 | Bulk | B32926A4565M | ||||
Mfr: B32926A4685K000 TTI: Not Assigned TDK Availability: 0In StockSafety Capacitors 6.8uF 10% 350VAC MKP X2 AEC-Q200 | 0In Stock | 6.8 uF | 350 VAC | Radial | 37.5 mm (1.476 in) | 650 VDC | 42 mm | 28 mm | Safety Film Capacitors | Polypropylene (PP) | 10 % | 2 Pin | Straight | - 40 C | + 110 C | 42.5 mm | B3292*A/B - X2 High Current | AEC-Q200 | Bulk | B32926A4685K | ||||
Mfr: B32924B4185K000 TTI: Not Assigned TDK Availability: 0In StockSafety Capacitors FILM CAP X2 High Humidity(85/85/330) MKP 1.8 F 10 350Vac LS 27.5mm | 0In Stock | 1.8 uF | 350 VAC | Radial | 27.5 mm (1.083 in) | 650 VDC | 31.5 mm | 16 mm | Safety Film Capacitors | Polypropylene (PP) | 10 % | 2 Pin | Straight | - 40 C | + 110 C | 32 mm | B3292*A/B - X2 High Current | AEC-Q200 | Bulk | B32924B4185K |
- 1
- 2