B3292 C/D - X2 Standard - TDK - Safety Capacitors
36 ResultsPart | Availability | Purchasing | RoHS/Lead | Capacitance | Safety Rating | Voltage Rating AC | Termination Style | Lead Spacing | Voltage Rating DC | Length | Width | Product | Dielectric | Tolerance | Number of Pins | Lead Style | Minimum Operating Temperature | Maximum Operating Temperature | Package / Case | Height | Series | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: B32922C3103M TTI: Not Assigned TDK Availability: 0In StockSafety Capacitors 0.01uF 305volts 20% X2 | 0In Stock | 10 nF | 305 VAC | Radial | 15 mm (0.591 in) | 630 VDC | Safety Film Capacitors | Polypropylene (PP) | 20 % | 2 Pin | Straight | - 40 C | + 110 C | B3292 C/D - X2 Standard | Bulk | B32922C3103M000 | ||||||||
Mfr: B32923C3474K TTI: Not Assigned TDK Availability: 0In StockSafety Capacitors 0.47uF 305volts 10% X2 | 0In Stock | 470 nF | X2 | 305 VAC | Radial | 22.5 mm (0.886 in) | 630 VDC | 26.5 mm | 8.5 mm | Safety Film Capacitors | Polypropylene (PP) | 10 % | 2 Pin | Straight | - 40 C | + 110 C | 16.5 mm | B3292 C/D - X2 Standard | Bulk | B32923C3474K000 | ||||
0In Stock | 22 nF | 305 VAC | Radial | 15 mm (0.591 in) | 630 VDC | Safety Film Capacitors | Polypropylene (PP) | 20 % | 2 Pin | Straight | - 40 C | + 110 C | B3292 C/D - X2 Standard | Bulk | B32922C3223M000 | |||||||||
Mfr: B32928C3206K TTI: Not Assigned TDK Availability: Not Available OnlineSafety Capacitors 20uF 305Vac X2 MKP 10% LS=52.5mm | Not Available Online | 20 uF | X2 | 305 VAC | Radial | 52.5 mm (2.067 in) | 630 VDC | 57.5 mm | 30 mm | Safety Film Capacitors | Polypropylene (PP) | 10 % | 4 Pin | Straight | - 40 C | + 110 C | 45 mm | B3292 C/D - X2 Standard | Bulk | B32928C3206K000 | ||||
Not Available Online | 25 uF | 305 VAC | Radial | 52.5 mm (2.067 in) | 630 VDC | 57.5 mm | 35 mm | Safety Film Capacitors | Polypropylene (PP) | 10 % | 4 Pin | Straight | - 40 C | + 110 C | 50 mm | B3292 C/D - X2 Standard | Bulk | B32928C3256K000 | ||||||
0In Stock | 2.7 uF | 305 VAC | Radial | 27.5 mm (1.083 in) | 630 VDC | Safety Film Capacitors | Polypropylene (PP) | 10 % | Straight | - 40 C | + 110 C | B3292 C/D - X2 Standard | Bulk | B32924C3275K000 | ||||||||||
Mfr: B32921C3103K TTI: Not Assigned TDK Availability: 0In StockSafety Capacitors .010uF .010% 305Vac MKP X2, LS 10MM | 0In Stock | 10 nF | X2 | 305 VAC | Radial | 10 mm (0.394 in) | 630 VDC | 13 mm | 4 mm | Safety Film Capacitors | Polypropylene (PP) | 10 % | 2 Pin | Straight | - 40 C | + 110 C | 9 mm | B3292 C/D - X2 Standard | Bulk | B32921C3103K000 | ||||
Mfr: B32924D3475K TTI: Not Assigned TDK Availability: 0In StockSafety Capacitors 4.7uF 10% 305Vac MKP X2, LS 27.5MM | 0In Stock | 4.7 uF | X2 | 305 VAC | Radial | 27.5 mm (1.083 in) | 630 VDC | 31.5 mm | 19 mm | Safety Film Capacitors | Polypropylene (PP) | 10 % | 2 Pin | Straight | - 40 C | + 110 C | 31 mm | B3292 C/D - X2 Standard | Bulk | B32924D3475K000 | ||||
Mfr: B32926D3156K TTI: Not Assigned TDK Availability: Not Available OnlineSafety Capacitors 15uF 10% 305Vac MKP X2, LS 37.5MM | Not Available Online | 15 uF | X2 | 305 VAC | Radial | 37.5 mm (1.476 in) | 630 VDC | 42 mm | 33 mm | Safety Film Capacitors | Polypropylene (PP) | 10 % | 4 Pin | Straight | - 40 C | + 110 C | 48 mm | B3292 C/D - X2 Standard | Bulk | B32926D3156K000 | ||||
0In Stock | 220 nF | X2 | 305 VAC | Radial | 22.5 mm (0.886 in) | 630 VDC | 26.5 mm | 6 mm | Safety Film Capacitors | Polypropylene (PP) | 20 % | 2 Pin | Straight | - 40 C | + 110 C | 15 mm | B3292 C/D - X2 Standard | Bulk | B32923C3224M000 | |||||
Mfr: B32921C3153M TTI: Not Assigned TDK Availability: Not Available OnlineSafety Capacitors Film Cap 15NF 20% 305V MKP X2 | Not Available Online | 15 nF | X2 | 305 VAC | Radial | 10 mm (0.394 in) | 630 VDC | 13 mm | 4 mm | Safety Film Capacitors | Polypropylene (PP) | 20 % | 2 Pin | Straight | - 40 C | + 110 C | 9 mm | B3292 C/D - X2 Standard | Bulk | B32921C3153M000 | ||||
0In Stock | 8.2 uF | 305 VAC | Radial | 37.5 mm (1.476 in) | 630 VDC | 41.5 mm | 20 mm | Safety Film Capacitors | Polypropylene (PP) | 10 % | 2 Pin | Straight | - 40 C | + 110 C | 39.5 mm | B3292 C/D - X2 Standard | Bulk | B32926C3825K000 | ||||||
Mfr: B32926D3156M TTI: Not Assigned TDK Availability: 0In StockSafety Capacitors 15uF 305Vac X2 MKP 20% LS=37.5mm | 0In Stock | 15 uF | 305 VAC | Radial | 37.5 mm (1.476 in) | 630 VDC | 42 mm | 33 mm | Safety Film Capacitors | Polypropylene (PP) | 20 % | 4 Pin | Straight | - 40 C | + 110 C | 48 mm | B3292 C/D - X2 Standard | Bulk | B32926D3156M000 | |||||
0In Stock | 150 nF | 305 VAC | Radial | 630 VDC | Safety Film Capacitors | Polypropylene (PP) | 20 % | Straight | - 40 C | + 110 C | B3292 C/D - X2 Standard | Bulk | B32923C3154M000 | |||||||||||
0In Stock | 2.2 uF | 305 VAC | Radial | 27.5 mm (1.083 in) | 630 VDC | Safety Film Capacitors | Polypropylene (PP) | 10 % | Straight | - 40 C | + 110 C | B3292 C/D - X2 Standard | Bulk | B32924D3225K000 | ||||||||||
Mfr: B32923C3564K TTI: Not Assigned TDK Availability: 0In StockSafety Capacitors 0.56uF 305volts 10% X2 | 0In Stock | 560 nF | 305 VAC | Radial | 630 VDC | Safety Film Capacitors | Polypropylene (PP) | 10 % | Straight | - 40 C | + 110 C | B3292 C/D - X2 Standard | Bulk | B32923C3564K000 | ||||||||||
Mfr: B32923C3824K TTI: Not Assigned TDK Availability: 0In StockSafety Capacitors 0.82uF 305volts 10% X2 | 0In Stock | 820 nF | 305 VAC | Radial | 630 VDC | Safety Film Capacitors | Polypropylene (PP) | 10 % | Straight | - 40 C | + 110 C | B3292 C/D - X2 Standard | Bulk | B32923C3824K000 | ||||||||||
Mfr: B32928C3256M TTI: Not Assigned TDK Availability: 0In StockSafety Capacitors 25uF 305Vac X2 MKP 20% LS=52.5mm | 0In Stock | 25 uF | X2 | 305 VAC | Radial | 52.5 mm (2.067 in) | 630 VDC | 57.5 mm | 35 mm | Safety Film Capacitors | Polypropylene (PP) | 20 % | 4 Pin | Straight | - 40 C | + 110 C | 50 mm | B3292 C/D - X2 Standard | Bulk | |||||
Mfr: B32926C3156M TTI: Not Assigned TDK Availability: 0In StockSafety Capacitors 15uF 305Vac X2 MKP 20% LS=37.5mm | 0In Stock | 15 uF | X2 | 305 VAC | Radial | 37.5 mm (1.476 in) | 630 VDC | 42 mm | 30 mm | Safety Film Capacitors | Polypropylene (PP) | 20 % | 2 Pin | Straight | - 40 C | + 110 C | 45 mm | B3292 C/D - X2 Standard | Bulk | B32926C3156M000 | ||||
Mfr: B32923C3394K TTI: Not Assigned TDK Availability: 0In StockSafety Capacitors 0.39uF 305volts 10% X2 | 0In Stock | 390 nF | 305 VAC | Radial | 630 VDC | Safety Film Capacitors | Polypropylene (PP) | 10 % | Straight | - 40 C | + 110 C | B3292 C/D - X2 Standard | Bulk | B32923C3394K000 | ||||||||||
Mfr: B32923C3154K TTI: Not Assigned TDK Availability: 0In StockSafety Capacitors 0.15uF 305volts 10% X2 | 0In Stock | 150 nF | 305 VAC | Radial | 630 VDC | Safety Film Capacitors | Polypropylene (PP) | 10 % | Straight | - 40 C | + 110 C | B3292 C/D - X2 Standard | Bulk | B32923C3154K000 | ||||||||||
Mfr: B32928C3206M TTI: Not Assigned TDK Availability: Not Available OnlineSafety Capacitors COMPLETE MFG PN 871-B32928C3206M000 | Not Available Online | 20 uF | 305 VAC | Radial | 52.5 mm (2.067 in) | 630 VDC | 57.5 mm | 30 mm | Safety Film Capacitors | Polypropylene (PP) | 20 % | 4 Pin | Straight | - 40 C | + 110 C | 45 mm | B3292 C/D - X2 Standard | Bulk | B32928C3206M000 | |||||
Not Available Online | 305 VAC | B3292 C/D - X2 Standard | Bulk | B32922C3334M 3 | ||||||||||||||||||||
Not Available Online | 1.5 uF | 305 VAC | Radial | 22.5 mm (0.886 in) | 630 VDC | 26.5 mm | 12 mm | Safety Film Capacitors | Polypropylene (PP) | 20 % | 2 Pin | Straight | - 40 C | + 110 C | 22 mm | B3292 C/D - X2 Standard | Bulk | |||||||
Mfr: B32926C3106K TTI: Not Assigned TDK Availability: Not Available OnlineSafety Capacitors 10uF 10% 305Vac MKP X2, LS 37.5MM | Not Available Online | 10 uF | 305 VAC | Radial | 37.5 mm (1.476 in) | 630 VDC | 41.5 mm | 28 mm | Safety Film Capacitors | Polypropylene (PP) | 10 % | 2 Pin | Straight | - 40 C | + 110 C | 42.5 mm | B3292 C/D - X2 Standard | Bulk |
- 1
- 2