B3292 H/J - X2 High Humidity - TDK - Safety Capacitors
54 ResultsPart | Availability | Purchasing | RoHS/Lead | Capacitance | Safety Rating | Voltage Rating AC | Termination Style | Lead Spacing | Voltage Rating DC | Length | Width | Product | Dielectric | Tolerance | Number of Pins | Lead Style | Minimum Operating Temperature | Maximum Operating Temperature | Package / Case | Height | Series | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: B32922H3334M TTI: Not Assigned TDK Availability: Not Available OnlineSafety Capacitors 0.33uF 305Vac X2 LS=15mm AEC-Q200 | Not Available Online | 330 nF | X2 | 305 VAC | Radial | 15 mm (0.591 in) | 630 VDC | 18 mm | 9 mm | Safety Film Capacitors | Polypropylene (PP) | 20 % | 2 Pin | Straight | - 40 C | + 110 C | 17.5 mm | B3292 H/J - X2 High Humidity | AEC-Q200 | Bulk | B32922H3334M000 | |||
Mfr: B32923H3474M TTI: Not Assigned TDK Availability: 0In StockSafety Capacitors 0.47uF 305Vac X2 LS= 22.5mm Hi Humidity | 0In Stock | 470 nF | X2 | 305 VAC | Radial | 22.5 mm (0.886 in) | 630 VDC | 26.5 mm | 10.5 mm | Safety Film Capacitors | Polypropylene (PP) | 20 % | 2 Pin | Straight | + 110 C | 16.5 mm | B3292 H/J - X2 High Humidity | AEC-Q200 | Bulk | B32923H3474M000 | ||||
Mfr: B32922J3224K TTI: Not Assigned TDK Availability: Not Available OnlineSafety Capacitors 0.22uF 305Vac X2 LS=15mm AEC-Q200 | Not Available Online | 220 nF | X2 | 305 VAC | Radial | 15 mm (0.591 in) | 630 VDC | 18 mm | 8.5 mm | Safety Film Capacitors | Polypropylene (PP) | 10 % | 2 Pin | Straight | - 40 C | + 110 C | 14.5 mm | B3292 H/J - X2 High Humidity | AEC-Q200 | Bulk | B32922J3224K000 | |||
Mfr: B32923J3334K TTI: Not Assigned TDK Availability: Not Available OnlineSafety Capacitors 0.33uF 305Vac X2 LS= 22.5mm Hi Humidity | Not Available Online | 330 nF | X2 | 305 VAC | Radial | 22.5 mm (0.886 in) | 630 VDC | 26.5 mm | 8.5 mm | Safety Film Capacitors | Polypropylene (PP) | 10 % | 2 Pin | Straight | + 110 C | 16.5 mm | B3292 H/J - X2 High Humidity | AEC-Q200 | Bulk | B32923J3334K000 | ||||
Mfr: B32924H3155M TTI: Not Assigned TDK Availability: 0In StockSafety Capacitors 1.5uF 305Vac X2 LS= 27.5mm Hi Humidity | 0In Stock | 1.5 uF | X2 | 305 VAC | Radial | 27.5 mm (1.083 in) | 630 VDC | 31.5 mm | 13.5 mm | Safety Film Capacitors | Polypropylene (PP) | 20 % | 2 Pin | Straight | + 110 C | 23 mm | B3292 H/J - X2 High Humidity | AEC-Q200 | Bulk | B32924H3155M000 | ||||
Mfr: B32924H3475M TTI: Not Assigned TDK Availability: Not Available OnlineSafety Capacitors 4.7uF 305Vac X2 LS= 27.5mm Hi Humidity | Not Available Online | 4.7 uF | X2 | 305 VAC | Radial | 27.5 mm (1.083 in) | 630 VDC | 31.5 mm | 22 mm | Safety Film Capacitors | Polypropylene (PP) | 20 % | 2 Pin | Straight | + 110 C | 36.5 mm | B3292 H/J - X2 High Humidity | AEC-Q200 | Bulk | B32924H3475M000 | ||||
Mfr: B32924J3335K TTI: Not Assigned TDK Availability: 0In StockSafety Capacitors 3.3uF 305Vac X2 LS= 27.5mm Hi Humidity | 0In Stock | 3.3 uF | 27.5 mm (1.083 in) | Safety Film Capacitors | B3292 H/J - X2 High Humidity | AEC-Q200 | Bulk | B32924J3335K000 | ||||||||||||||||
Mfr: B32922H3104M TTI: Not Assigned TDK Availability: Not Available OnlineSafety Capacitors 0.1uF 305Vac X2 LS=15mm AEC-Q200 | Not Available Online | 100 nF | X2 | 305 VAC | Radial | 15 mm (0.591 in) | 630 VDC | 18 mm | 6 mm | Safety Film Capacitors | Polypropylene (PP) | 20 % | 2 Pin | Straight | - 40 C | + 110 C | 11 mm | B3292 H/J - X2 High Humidity | AEC-Q200 | Bulk | B32922H3104M000 | |||
Mfr: B32922H3224M TTI: Not Assigned TDK Availability: 0In StockSafety Capacitors 0.22uF 15mmLS 305VAC 630VDC AEC-Q200 | 0In Stock | 220 nF | X2 | 305 VAC | Radial | 15 mm (0.591 in) | 630 VDC | 18 mm | 8 mm | Safety Film Capacitors | Polypropylene (PP) | 20 % | 2 Pin | Straight | - 40 C | + 110 C | 14 mm | B3292 H/J - X2 High Humidity | AEC-Q200 | Bulk | B32922H3224M000 | |||
Mfr: B32923H3224M TTI: Not Assigned TDK Availability: 0In StockSafety Capacitors 0.22uF 305Vac X2 LS= 22.5mm Hi Humidity | 0In Stock | 220 nF | X2 | 305 VAC | Radial | 22.5 mm (0.886 in) | 630 VDC | 26.5 mm | 7 mm | Safety Film Capacitors | Polypropylene (PP) | 20 % | 2 Pin | Straight | + 110 C | 16 mm | B3292 H/J - X2 High Humidity | AEC-Q200 | Bulk | B32923H3224M000 | ||||
Mfr: B32923H3155M TTI: Not Assigned TDK Availability: Not Available OnlineSafety Capacitors 1.5uF 305Vac X2 LS= 22.5mm Hi Humidity | Not Available Online | 1.5 uF | X2 | 305 VAC | Radial | 22.5 mm (0.886 in) | 630 VDC | 26.5 mm | 14.5 mm | Safety Film Capacitors | Polypropylene (PP) | 20 % | 2 Pin | Straight | + 110 C | 29.5 mm | B3292 H/J - X2 High Humidity | AEC-Q200 | Bulk | B32923H3155M000 | ||||
Mfr: B32926H3156M TTI: Not Assigned TDK Availability: 0In StockSafety Capacitors 15uF 305Vac X2 LS= 37.5mm AEC-Q200 | 0In Stock | 15 uF | 305 VAC | Radial | 37.5 mm (1.476 in) | 630 VDC | 42 mm | 33 mm | Safety Film Capacitors | Polypropylene (PP) | 20 % | 2 Pin | Straight | + 110 C | 48 mm | B3292 H/J - X2 High Humidity | AEC-Q200 | Bulk | B32926H3156M000 | |||||
Mfr: B32924H3105M TTI: Not Assigned TDK Availability: 0In StockSafety Capacitors 1.0uF 305Vac X2 LS= 27.5mm Hi Humidity | 0In Stock | 1 uF | X2 | 305 VAC | Radial | 27.5 mm (1.083 in) | 630 VDC | 31.5 mm | 11 mm | Safety Film Capacitors | Polypropylene (PP) | 20 % | 2 Pin | Straight | + 110 C | 21 mm | B3292 H/J - X2 High Humidity | AEC-Q200 | Bulk | B32924H3105M000 | ||||
Mfr: B32924H3335M TTI: Not Assigned TDK Availability: 0In StockSafety Capacitors 3.3uF 305Vac X2 LS= 27.5mm Hi Humidity | 0In Stock | 3.3 uF | X2 | 305 VAC | Radial | 27.5 mm (1.083 in) | 630 VDC | 31.5 mm | 19 mm | Safety Film Capacitors | Polypropylene (PP) | 20 % | 2 Pin | Straight | + 110 C | 30 mm | B3292 H/J - X2 High Humidity | AEC-Q200 | Bulk | B32924H3335M000 | ||||
Mfr: B32922H3474M TTI: Not Assigned TDK Availability: 0In StockSafety Capacitors 0.47uF 305Vac X2 LS=15mm AEC-Q200 | 0In Stock | 470 nF | X2 | 305 VAC | Radial | 15 mm (0.591 in) | 630 VDC | 18 mm | 11 mm | Safety Film Capacitors | Polypropylene (PP) | 20 % | 2 Pin | Straight | - 40 C | + 110 C | 18.5 mm | B3292 H/J - X2 High Humidity | AEC-Q200 | Bulk | B32922H3474M000 | |||
Mfr: B32922H3204M TTI: Not Assigned TDK Availability: 0In StockSafety Capacitors 0.2 uF 0.1 100volts AEC-Q200 | 0In Stock | 200 nF | 305 VAC | 15 mm (0.591 in) | 630 VDC | Safety Film Capacitors | Polypropylene (PP) | 20 % | 2 Pin | Straight | - 40 C | + 110 C | B3292 H/J - X2 High Humidity | AEC-Q200 | Bulk | B32922H3204M000 | ||||||||
Mfr: B32923H3105M TTI: Not Assigned TDK Availability: Not Available OnlineSafety Capacitors 1.0uF 305Vac X2 LS= 22.5mm Hi Humidity | Not Available Online | 1 uF | X2 | 305 VAC | Radial | 22.5 mm (0.886 in) | 630 VDC | 26.5 mm | 12 mm | Safety Film Capacitors | Polypropylene (PP) | 20 % | 2 Pin | Straight | + 110 C | 22 mm | B3292 H/J - X2 High Humidity | AEC-Q200 | Bulk | B32923H3105M000 | ||||
Mfr: B32923H3225M TTI: Not Assigned TDK Availability: 0In StockSafety Capacitors 2.2uF 305Vac X2 LS= 22.5mm Hi Humidity | 0In Stock | 2.2 uF | X2 | 305 VAC | Radial | 22.5 mm (0.886 in) | 630 VDC | 26.5 mm | 14.5 mm | Safety Film Capacitors | Polypropylene (PP) | 20 % | 2 Pin | Straight | + 110 C | 29.5 mm | B3292 H/J - X2 High Humidity | AEC-Q200 | Bulk | B32923H3225M000 | ||||
Mfr: B32926H3106M TTI: Not Assigned TDK Availability: Not Available OnlineSafety Capacitors 10uF 305Vac X2 LS= 37.5mm AEC-Q200 | Not Available Online | 10 uF | X2 | 305 VAC | Radial | 37.5 mm (1.476 in) | 630 VDC | 42 mm | 28 mm | Safety Film Capacitors | Polypropylene (PP) | 20 % | 2 Pin | Straight | + 110 C | 37 mm | B3292 H/J - X2 High Humidity | AEC-Q200 | Bulk | B32926H3106M000 | ||||
Mfr: B32924H3225M TTI: Not Assigned TDK Availability: 0In StockSafety Capacitors 2.2uF 305Vac X2 LS= 27.5mm Hi Humidity | 0In Stock | 2.2 uF | X2 | 305 VAC | Radial | 27.5 mm (1.083 in) | 630 VDC | 31.5 mm | 18 mm | Safety Film Capacitors | Polypropylene (PP) | 20 % | 2 Pin | Straight | + 110 C | 27.5 mm | B3292 H/J - X2 High Humidity | AEC-Q200 | Bulk | B32924H3225M000 | ||||
Mfr: B32922H3154M TTI: Not Assigned TDK Availability: 0In StockSafety Capacitors 0.15uF 305Vac X2 LS=15mm AEC-Q200 | 0In Stock | 150 nF | X2 | 305 VAC | Radial | 15 mm (0.591 in) | 630 VDC | 18 mm | 7 mm | Safety Film Capacitors | Polypropylene (PP) | 20 % | 2 Pin | Straight | - 40 C | + 110 C | 12.5 mm | B3292 H/J - X2 High Humidity | AEC-Q200 | Bulk | B32922H3154M000 | |||
Mfr: B32923J3684K TTI: Not Assigned TDK Availability: 0In StockSafety Capacitors 0.68uF 305Vac X2 LS= 22.5mm Hi Humidity | 0In Stock | 680 nF | X2 | 305 VAC | Radial | 22.5 mm (0.886 in) | 630 VDC | 26.5 mm | 11 mm | Safety Film Capacitors | Polypropylene (PP) | 10 % | 2 Pin | Straight | + 110 C | 20.5 mm | B3292 H/J - X2 High Humidity | AEC-Q200 | Bulk | B32923J3684K000 | ||||
Mfr: B32924H3684M TTI: Not Assigned TDK Availability: 0In StockSafety Capacitors 0.68uF 305Vac X2 LS= 27.5mm Hi Humidity | 0In Stock | 680 nF | X2 | 305 VAC | Radial | 27.5 mm (1.083 in) | 630 VDC | 31.5 mm | 11 mm | Safety Film Capacitors | Polypropylene (PP) | 20 % | 2 Pin | Straight | + 110 C | 19 mm | B3292 H/J - X2 High Humidity | AEC-Q200 | Bulk | B32924H3684M000 | ||||
Mfr: B32923H3414M TTI: Not Assigned TDK Availability: 0In StockSafety Capacitors 0.41uF 305Vac X2 LS= 22.5mm Hi Humidity | 0In Stock | 410 nF | X2 | 305 VAC | Radial | 22.5 mm (0.886 in) | 630 VDC | 26.5 mm | 7 mm | Safety Film Capacitors | Polypropylene (PP) | 20 % | 2 Pin | Straight | + 110 C | 16 mm | B3292 H/J - X2 High Humidity | AEC-Q200 | Bulk | B32923H3414M000 | ||||
Mfr: B32923H3684M TTI: Not Assigned TDK Availability: 0In StockSafety Capacitors 0.68uF 305Vac X2 LS= 22.5mm Hi Humidity | 0In Stock | 680 nF | Safety Film Capacitors | B3292 H/J - X2 High Humidity | AEC-Q200 | Bulk | B32923H3684M000 |