B81123* - Y1 - TDK - Safety Capacitors
21 ResultsPart | Availability | Purchasing | RoHS/Lead | Capacitance | Safety Rating | Voltage Rating AC | Termination Style | Lead Spacing | Voltage Rating DC | Length | Width | Product | Dielectric | Tolerance | Number of Pins | Lead Style | Minimum Operating Temperature | Maximum Operating Temperature | Package / Case | Height | Series | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: B81123C1472M289 TTI: B81123C1472M289 TDK Availability: 10.880In Stock20.480 On Order Expected 13-Sep-27 Safety Capacitors 0.0047uF 500Vac 20% Class Y1 | 10.880In Stock20.480 On Order Expected 13-Sep-27 | 4.7 nF | Y1 | 250 VAC | Radial | 15 mm (0.591 in) | 3 kVDC | 18 mm | 9 mm | Safety Film Capacitors | Polypropylene (PP) | 20 % | 2 Pin | Straight | - 40 C | + 100 C | 17.5 mm | B81123* - Y1 | AEC-Q200 | Ammo Pack | ||||
Mfr: B81123C1222M189 TTI: B81123C1222M189 TDK Availability: 9.000In Stock28.800 On Order Expected 20-Sep-27 Safety Capacitors 0.0022uF 500Vac 20% Class Y1 | 9.000In Stock28.800 On Order Expected 20-Sep-27 | 2.2 nF | Y1 | 250 VAC | Radial | 15 mm (0.591 in) | 3 kVDC | 18 mm | 7 mm | Safety Film Capacitors | Polypropylene (PP) | 20 % | 2 Pin | Straight | + 100 C | 12.5 mm | B81123* - Y1 | AEC-Q200 | Reel | |||||
Mfr: B81123C1103M000 TTI: B81123C1103M000 TDK Availability: 8.100In Stock21.600 On Order Expected Safety Capacitors 0.01uF 250V 20% Class Y1 | 8.100In Stock21.600 On Order Expected | 10 nF | Y1 | 250 VAC | Radial | 22.5 mm (0.886 in) | 3 kVDC | 26.5 mm | 10.5 mm | Safety Film Capacitors | Polypropylene (PP) | 20 % | 2 Pin | Straight | - 40 C | + 100 C | 16.5 mm | B81123* - Y1 | AEC-Q200 | Bulk | B81123C1103M | |||
Mfr: B81123C1103M189 TTI: B81123C1103M189 TDK Availability: 0In Stock11.600 On Order Expected 15-Feb-27 Safety Capacitors 0.01uF 500Vac 20% Class Y1 | 0In Stock11.600 On Order Expected 15-Feb-27 | 10 nF | Y1 | 250 VAC | Radial | 22.5 mm (0.886 in) | 3 kVDC | 26.5 mm | 10.5 mm | Safety Film Capacitors | Polypropylene (PP) | 20 % | 2 Pin | Straight | - 40 C | + 100 C | KMK0839-M-E | 16.5 mm | B81123* - Y1 | AEC-Q200 | Reel | |||
0In Stock | 4.7 nF | 250 VAC | Radial | 15 mm (0.591 in) | 3 kVDC | 18 mm | 9 mm | Safety Film Capacitors | Polypropylene (PP) | 20 % | 17.5 mm | B81123* - Y1 | AEC-Q200 | Bulk | B81123C1472M | |||||||||
Mfr: B81123C1102M189 TTI: B81123C1102M189 TDK Availability: 0In Stock36.400 On Order Expected 19-Jan-27 Safety Capacitors 0.001uF 500Vac 20% Class Y1 | 0In Stock36.400 On Order Expected 19-Jan-27 | 1 nF | Y1 | 250 VAC | Radial | 15 mm (0.591 in) | 3 kVDC | 18 mm | 5 mm | Safety Film Capacitors | Polypropylene (PP) | 20 % | 2 Pin | Straight | + 100 C | 10.5 mm | B81123* - Y1 | AEC-Q200 | Reel | |||||
Mfr: B81123C1332M189 TTI: B81123C1332M189 TDK Availability: 0In Stock11.200 On Order Expected 14-Jun-27 Safety Capacitors 0.0033uF 500Vac 20% Class Y1 | 0In Stock11.200 On Order Expected 14-Jun-27 | 3.3 nF | Y1 | 250 VAC | Radial | 15 mm (0.591 in) | 3 kVDC | 18 mm | 8.5 mm | Safety Film Capacitors | Polypropylene (PP) | 20 % | 2 Pin | Straight | - 40 C | + 100 C | 14.5 mm | B81123* - Y1 | AEC-Q200 | Ammo Pack | ||||
Mfr: B81123C1562M000 TTI: B81123C1562M000 TDK Availability: 0In Stock12.600 On Order Expected 07-Apr-27 Safety Capacitors 0.0056uF 500Vac 20% Class Y1 | 0In Stock12.600 On Order Expected 07-Apr-27 | 5.6 nF | Y1 | 250 VAC | Radial | 22.5 mm (0.886 in) | 3 kVDC | 26.5 mm | 7 mm | Safety Film Capacitors | Polypropylene (PP) | 20 % | 2 Pin | Straight | - 40 C | + 100 C | 16 mm | B81123* - Y1 | AEC-Q200 | Bulk | B81123C1562M | |||
Mfr: B81123C1152M189 TTI: Not Assigned TDK Availability: 0In StockSafety Capacitors 0.0015uF 500VacAC Class Y1 | 0In Stock | 1.5 nF | Y1 | 250 VAC | Radial | 15 mm (0.591 in) | 3 kVDC | 18 mm | 6 mm | Safety Film Capacitors | Polypropylene (PP) | 20 % | 2 Pin | Straight | - 40 C | + 100 C | 11 mm | B81123* - Y1 | AEC-Q200 | Reel | ||||
Mfr: B81123C1472M189 TTI: Not Assigned TDK Availability: 0In StockSafety Capacitors 0.0047uF 500Vac 20% Class Y1 | 0In Stock | 4.7 nF | Y1 | 250 VAC | Radial | 15 mm (0.591 in) | 3 kVDC | 18 mm | 9 mm | Safety Film Capacitors | Polypropylene (PP) | 20 % | 2 Pin | Straight | - 40 C | + 100 C | 17.5 mm | B81123* - Y1 | AEC-Q200 | Reel | ||||
Mfr: B81123C1102M289 TTI: Not Assigned TDK Availability: 0In StockSafety Capacitors 0.001uF 500Vac 20% Class Y1 | 0In Stock | 1 nF | Y1 | 250 VAC | Radial | 15 mm (0.591 in) | 3 kVDC | 18 mm | 5 mm | Safety Film Capacitors | Polypropylene (PP) | 20 % | 2 Pin | Straight | - 40 C | + 100 C | 10.5 mm | B81123* - Y1 | AEC-Q200 | Ammo Pack | ||||
Mfr: B81123C1222M289 TTI: Not Assigned TDK Availability: 0In StockSafety Capacitors 0.0022uF 500Vac 20% Class Y1 | 0In Stock | 2.2 nF | Y1 | 250 VAC | Radial | 15 mm (0.591 in) | 3 kVDC | 18 mm | 7 mm | Safety Film Capacitors | Polypropylene (PP) | 20 % | 2 Pin | Straight | - 40 C | + 100 C | 12.5 mm | B81123* - Y1 | AEC-Q200 | Ammo Pack | ||||
Not Available Online | 1 nF | Y1 | 250 VAC | Radial | 15 mm (0.591 in) | 3 kVDC | 18 mm | 5 mm | Safety Film Capacitors | Polypropylene (PP) | 20 % | 2 Pin | Straight | - 40 C | + 100 C | 10.5 mm | B81123* - Y1 | AEC-Q200 | Bulk | B81123C1102M3 | ||||
0In Stock | 250 VAC | Radial | 3 kVDC | Safety Film Capacitors | Polypropylene (PP) | 20 % | - 40 C | + 100 C | B81123* - Y1 | AEC-Q200 | Bulk | B81123C1102M26 | ||||||||||||
0In Stock | 250 VAC | Radial | 3 kVDC | Safety Film Capacitors | Polypropylene (PP) | 20 % | - 40 C | + 100 C | B81123* - Y1 | AEC-Q200 | Bulk | B81123C1222M26 | ||||||||||||
Mfr: B81123C1152M289 TTI: Not Assigned TDK Availability: 0In StockSafety Capacitors 0.0015uF 500VacAC Class Y1 | 0In Stock | 1.5 nF | 250 VAC | Radial | 15 mm (0.591 in) | 3 kVDC | 18 mm | 6 mm | Safety Film Capacitors | Polypropylene (PP) | 20 % | - 40 C | + 100 C | 11 mm | B81123* - Y1 | AEC-Q200 | Ammo Pack | |||||||
Mfr: B81123C1222M000 TTI: B81123C1222M000 TDK Availability: 0In Stock55.000 On Order Expected Safety Capacitors 0.0022uF 250V 20% Class Y1 | 0In Stock55.000 On Order Expected | 2.2 nF | Y1 | 500 VAC | Radial | 15 mm (0.591 in) | 3 kVDC | 18 mm | 7 mm | Safety Film Capacitors | Polypropylene (PP) | 20 % | 2 Pin | Straight | + 100 C | 12.5 mm | B81123* - Y1 | AEC-Q200 | Bulk | B81123C1222M | ||||
Mfr: B81123C1332M000 TTI: B81123C1332M000 TDK Availability: 0In Stock12.000 On Order Expected 08-Mar-27 Safety Capacitors 0.0033uF 250V 20% Class Y1 | 0In Stock12.000 On Order Expected 08-Mar-27 | 3.3 nF | 250 VAC | Radial | 15 mm (0.591 in) | 3 kVDC | 18 mm | 8.5 mm | Safety Film Capacitors | Polypropylene (PP) | 20 % | - 40 C | + 100 C | 14.5 mm | B81123* - Y1 | AEC-Q200 | Bulk | B81123C1332M | ||||||
0In Stock | 250 VAC | Radial | 3 kVDC | Safety Film Capacitors | Polypropylene (PP) | 20 % | - 40 C | + 100 C | B81123* - Y1 | AEC-Q200 | Bulk | B81123C1472M26 | ||||||||||||
Mfr: B81123C1152M000 TTI: B81123C1152M000 TDK Availability: 0In StockSafety Capacitors 0.0015uF 250VAC 6x11x18mm | 0In Stock | 1.5 nF | 250 VAC | Radial | 15 mm (0.591 in) | 3 kVDC | 18 mm | 6 mm | Safety Film Capacitors | Polypropylene (PP) | 20 % | - 40 C | + 100 C | 11 mm | B81123* - Y1 | AEC-Q200 | Bulk | B81123C1152M | ||||||
Mfr: B81123C1682M000 TTI: B81123C1682M000 TDK Availability: 0In StockSafety Capacitors 0.0068uF 250V 20% Class Y1 | 0In Stock | 6.8 nF | 250 VAC | Radial | 22.5 mm (0.886 in) | 3 kVDC | 26.5 mm | 8.5 mm | Safety Film Capacitors | Polypropylene (PP) | 20 % | - 40 C | + 100 C | 16.5 mm | B81123* - Y1 | AEC-Q200 | Bulk | B81123C1682M |