• Safety Capacitors

E5 SMD - TDK - Safety Capacitors

1 Results
1 Results
Filtered By:Passive ComponentsCapacitors

Download Table

Select how many results you would like to download.
This information is also available using our search API

Part
Availability
Purchasing
RoHS/Lead
Capacitance
Safety Rating
Voltage Rating AC
Termination Style
Lead Spacing
Voltage Rating DC
Length
Width
Product
Dielectric
Tolerance
Number of Pins
Lead Style
Minimum Operating Temperature
Maximum Operating Temperature
Package / Case
Height
Series
Qualification
Packaging
Part # Aliases
Datasheet
Mfr: B81123C1102M000
TTI: B81123C1102M000
TDK
Availability:

0In Stock

120.000 On Order
Expected
Safety Capacitors 0.001uF 250V 20% Class Y1

0In Stock

120.000 On Order
Expected
Please adjust quantity to Min / Mult value
1 nF
Y1
250 VAC
Radial
15 mm (0.591 in)
3 kVDC
18 mm
5 mm
Safety Film Capacitors
Polypropylene (PP)
20 %
2 Pin
Straight
+ 100 C
10.5 mm
E5 SMD
AEC-Q200
Bulk
B81123C1102M