Vishay - Safety Capacitors
9.822 ResultsPart | Availability | Purchasing | RoHS/Lead | Capacitance | Safety Rating | Voltage Rating AC | Termination Style | Lead Spacing | Voltage Rating DC | Length | Width | Product | Dielectric | Tolerance | Number of Pins | Lead Style | Minimum Operating Temperature | Maximum Operating Temperature | Package / Case | Height | Series | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: F339X131048MDA2B0 TTI: F339X131048MDA2B0 Vishay / BC Components Safety Capacitors .01uF 480Vac 20% | 0In Stock | 10 nF | X1 | 480 VAC | Radial | 10 mm (0.394 in) | 1 kVDC | 12.5 mm | 6 mm | Safety Film Capacitors | Polypropylene (PP) | 20 % | 2 Pin | Straight | - 55 C | + 110 C | 12 mm | F339X1 480V | Bulk | |||||
0In Stock | 1 nF | X1, Y2 | 250 VAC | SMD/SMT | 2 kVDC | 5.08 mm | 2.03 mm | Safety Certified MLCCs | X7R | 10 % | 2 Pin | - 55 C | + 125 C | 2008 (5020 metric) | 2.18 mm | VJ Safety Certified Capacitors | Reel | |||||||
Mfr: VY1222M37Y5VQ63V0 TTI: VY1222M37Y5VQ63V0 Vishay / BC Components Availability: 0In StockSafety Capacitors 2200pF X760 Y500VAC 20% Y5V | 0In Stock | 2.2 nF | X1, Y1 | 760 VAC, 500 VAC | Radial | 10 mm (0.394 in) | 1.5 kVDC | 5.5 mm | Safety Ceramic Disc Capacitors | Y5V | 20 % | 2 Pin | Inline Kinked | - 40 C | + 125 C | VY1 | Bulk | |||||||
Mfr: AY2472M49Y5US63V0 TTI: AY2472M49Y5US63V0 Vishay / BC Components Availability: 0In StockSafety Capacitors 4700PF SAFETY X1/Y2 10MMLS | 0In Stock | 4.7 nF | Radial | 10 mm (0.394 in) | 5 mm | Safety Radial Leaded Ceramic Disc Capacitors | Y5U | 20 % | 2 Pin | Kinked In | - 55 C | + 125 C | AY2 | Ammo Pack | ||||||||||
Mfr: BFC233810684 TTI: BFC233810684 Vishay / BC Components Availability: 0In StockSafety Capacitors .68uF 20% 440volts | 0In Stock | 680 nF | X1 | 440 VAC | Radial | 27.5 mm (1.083 in) | 1 kVDC | 31 mm | 18 mm | Safety Film Capacitors | Polypropylene (PP) | 20 % | 2 Pin | Straight | - 55 C | + 105 C | 28 mm | BFC23381 | Bulk | 222233810684 | ||||
Mfr: VY2103M63Y5US6TV7 TTI: VY2103M63Y5US6TV7 Vishay / BC Components Availability: 0In StockSafety Capacitors .01UF SAFETY X1/Y2 20% 7.5MML | 0In Stock | 10 nF | X1, Y2 | 440 VAC, 300 VAC | Radial | 7.5 mm (0.295 in) | Safety Ceramic Disc Capacitors | Y5U | 20 % | Inline Kinked | - 40 C | + 125 C | VY2 | Bulk | ||||||||||
Mfr: F1778468M2KBT0 TTI: F1778468M2KBT0 Vishay / BC Components Availability: Not Available OnlineSafety Capacitors F 1778 680nF 20 310Vac X2 | Not Available Online | 680 nF | 310 VAC | Radial | 630 VDC | Safety Film Capacitors | Polypropylene (PP) | 20 % | - 55 C | + 110 C | F1778 | Bulk | ||||||||||||
Mfr: BFC233620684 TTI: BFC233620684 Vishay / BC Components Availability: 0In StockSafety Capacitors .68uF 310volts 20% | 0In Stock | 680 nF | X2 | 310 VAC | Radial | 27.5 mm (1.083 in) | 800 VDC | 31 mm | 9 mm | Safety Film Capacitors | Polypropylene (PP) | 20 % | 2 Pin | Straight | - 55 C | + 105 C | 19 mm | BFC2336 | Bulk | 222233620684 | ||||
Mfr: F339X134748MFP2B0 TTI: F339X134748MFP2B0 Vishay / BC Components Availability: 0In StockSafety Capacitors .047uF 480Vac20% | 0In Stock | 47 nF | X1 | 480 VAC | Radial | 15 mm (0.591 in) | 1 kVDC | 17.5 mm | 6 mm | Safety Film Capacitors | Polypropylene (PP) | 20 % | 2 Pin | Straight | - 55 C | + 110 C | 12 mm | F339X1 480V | Bulk | |||||
Mfr: F339X132233KDA2B0 TTI: F339X132233KDA2B0 Vishay / BC Components Availability: 0In Stock11.000 On Order Expected 05-Apr-27 Safety Capacitors .022UF 330VAC 10% X1 10MMLS | 0In Stock11.000 On Order Expected 05-Apr-27 | 22 nF | X1 | 330 VAC | Radial | 10 mm (0.394 in) | 800 VDC | 12.5 mm | 5 mm | Safety Film Capacitors | Polypropylene (PP) | 10 % | 2 Pin | Short Lead | - 55 C | + 110 C | 11 mm | F33 | Bulk | |||||
Mfr: BFC233923104 TTI: BFC233923104 Vishay / BC Components Availability: 0In StockSafety Capacitors .1uF 10% 310volts | 0In Stock | 100 nF | X2 | 310 VAC | Radial | 15 mm (0.591 in) | 630 VDC | 17.5 mm | 5 mm | Safety Film Capacitors | Polypropylene (PP) | 20 % | 2 Pin | Straight | - 55 C | + 110 C | 11 mm | BFC2339 | Bulk | 222233923104 | ||||
Mfr: BFC233921224 TTI: BFC233921224 Vishay / BC Components Availability: 0In StockSafety Capacitors .22UF 310VAC 20% X2 22.5MMLS | 0In Stock | 220 nF | X2 | 310 VAC | Radial | 22.5 mm (0.886 in) | 630 VDC | 26 mm | 6 mm | Safety Film Capacitors | Polypropylene (PP) | 20 % | 2 Pin | Straight | - 55 C | + 110 C | 15.5 mm | BFC2339 | Bulk | 222233921224 | ||||
Mfr: BFC233921683 TTI: BFC233921683 Vishay / BC Components Availability: 0In StockSafety Capacitors .068uF 20% 310volts | 0In Stock | 68 nF | X2 | 310 VAC | Radial | 10 mm (0.394 in) | 630 VDC | 12.5 mm | 5 mm | Safety Film Capacitors | Polypropylene (PP) | 20 % | 2 Pin | Straight | - 55 C | + 110 C | 11 mm | BFC2339 | Bulk | 222233921683 | ||||
Mfr: F1778415K2FCB0 TTI: F1778415K2FCB0 Vishay / Roederstein Availability: 0In StockSafety Capacitors .15UF 310VAC 10% X2 15MMLS | 0In Stock | 150 nF | 310 VAC | Radial | 630 VDC | Safety Film Capacitors | Polypropylene (PP) | 10 % | - 55 C | + 110 C | F1778 | Bulk | ||||||||||||
Mfr: F339X134733MFP2B0 TTI: F339X134733MFP2B0 Vishay / BC Components Availability: 0In StockSafety Capacitors .047uF 330Vac 20% | 0In Stock | 47 nF | X1 | 330 VAC | Radial | 15 mm (0.591 in) | 800 VDC | 17.5 mm | 5 mm | Safety Film Capacitors | Polypropylene (PP) | 20 % | 2 Pin | Short Lead | - 55 C | + 110 C | 11 mm | F339X1 330V | Bulk | |||||
Mfr: VY1222M47Y5UG63V0 TTI: VY1222M47Y5UG63V0 Vishay / BC Components Availability: Not Available OnlineSafety Capacitors 2200pF Y760 X500VAC 20% Y5U | Not Available Online | 2.2 nF | X1, Y1 | 760 VAC, 500 VAC | Radial | 10 mm (0.394 in) | 1.5 kVDC | 5 mm | Safety Ceramic Disc Capacitors | Y5U | 20 % | 2 Pin | Inline Kinked | - 40 C | + 125 C | VY1 | Reel | |||||||
Mfr: VY2222M35Y5UG6UV7 TTI: VY2222M35Y5UG6UV7 Vishay / BC Components Availability: Not Available OnlineSafety Capacitors EMI Suppression 2200pF, 20%, Y5U | Not Available Online | 2.2 nF | X1, Y2 | 440 VAC, 300 VAC | Radial | 7.5 mm (0.295 in) | Safety Ceramic Disc Capacitors | Y5U | 20 % | Inline Kinked | - 40 C | + 125 C | VY2 | Ammo Pack | ||||||||||
Mfr: F1778410M2FBB0 TTI: F1778410M2FBB0 Vishay / Roederstein Availability: 0In StockSafety Capacitors .1UF 310VAC 20% X2 15MMLS | 0In Stock | 100 nF | 310 VAC | Radial | 15 mm (0.591 in) | 630 VDC | Safety Film Capacitors | Polypropylene (PP) | 20 % | - 55 C | + 110 C | F1778 | Bulk | |||||||||||
Mfr: BFC233928333 TTI: BFC233928333 Vishay / BC Components Availability: 0In StockSafety Capacitors 33nF 20% 310V | 0In Stock | 33 nF | 310 VAC | Radial | 7.5 mm (0.295 in) | 630 VDC | 10 mm | 4 mm | Safety Film Capacitors | Polypropylene (PP) | 20 % | 2 Pin | Straight | - 55 C | + 110 C | 9 mm | BFC2339 | Bulk | 222233928333 | |||||
Mfr: BFC233990036 TTI: BFC233990036 Vishay / BC Components Availability: 0In StockSafety Capacitors 47nF 10% 310V | 0In Stock | 47 nF | X2 | 310 VAC | Radial | 15 mm (0.591 in) | 630 VDC | 17.5 mm | 5 mm | Safety Film Capacitors | Polypropylene (PP) | 10 % | 2 Pin | Straight | - 55 C | + 110 C | 11 mm | BFC2339 | Bulk | 222233990036 | ||||
Mfr: SMDY1471MY5UCR TTI: SMDY1471MY5UCR Vishay / BC Components Availability: 0In StockSafety Capacitors 470pF 20% Y5U | 0In Stock | 470 pF | X1, Y1 | 760 VAC, 500 VAC | SMD/SMT | 1.5 kVDC | 14.8 mm | 8.6 mm | Safety Film Capacitors | Y5U | 20 % | 2 Pin | - 55 C | + 125 C | 4 mm | SMDY1 | Reel | |||||||
Mfr: VY2103M59Y5VS6TV7 TTI: VY2103M59Y5VS6TV7 Vishay / BC Components Availability: 0In StockSafety Capacitors .01UF SAFETY X1/Y2 20%7.5MMLS | 0In Stock | 10 nF | X1, Y2 | 440 VAC, 300 VAC | Radial | 7.5 mm (0.295 in) | Safety Ceramic Disc Capacitors | Y5V | 20 % | Inline Kinked | - 40 C | + 125 C | VY2 | Reel | ||||||||||
Mfr: SMDY1101KY5SARS TTI: SMDY1101KY5SARS Vishay / BC Components Availability: 0In StockSafety Capacitors SMDY1 X440Y300VAC 100pF 10% Y5S REEL e3 | 0In Stock | 100 pF | X1, Y1 | 300 VAC | SMD/SMT | 9 mm | 6.6 mm | Safety Film Capacitors | Y5S | 10 % | 2 | - 55 C | + 125 C | 4 mm | SMDY1 | Reel | ||||||||
Mfr: AY1222M47Y5UC63L0 TTI: AY1222M47Y5UC63L0 Vishay / BC Components Availability: Not Available OnlineSafety Capacitors 2.2nF 20% X1 760VAC Y1 500VAC Automotive | Not Available Online | 2.2 nF | X1, Y1 | 760 VAC, 500 VAC | Radial | 10 mm (0.394 in) | 1.5 kVDC | 7 mm | Safety Radial Leaded Ceramic Disc Capacitors | Y5U | 20 % | 2 Pin | Straight | - 55 C | + 125 C | AY1 | Bulk | |||||||
Mfr: AY1471M31Y5UC6TV0 TTI: AY1471M31Y5UC6TV0 Vishay / BC Components Availability: Not Available OnlineSafety Capacitors 470PF SAFETY X1/Y1 20% 10MMLS | Not Available Online | 470 pF | X1, Y2 | 760 VAC, 500 VAC | Radial | 10 mm (0.394 in) | 1.5 kVDC | 7 mm | Safety Ceramic Disc Capacitors | Y5U | 20 % | 2 Pin | Inside Kinked | - 55 C | + 125 C | AY1 | Reel |