Vishay - Safety Capacitors
9.822 ResultsPart | Availability | Purchasing | RoHS/Lead | Capacitance | Safety Rating | Voltage Rating AC | Termination Style | Lead Spacing | Voltage Rating DC | Length | Width | Product | Dielectric | Tolerance | Number of Pins | Lead Style | Minimum Operating Temperature | Maximum Operating Temperature | Package / Case | Height | Series | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: F339X242730KFP2B0 TTI: Not Assigned Vishay / BC Components Availability: 0In StockSafety Capacitors F339X2 270nF 10 305Vac | 0In Stock | 270 nF | X2 | 305 VAC | Radial | 15 mm (0.591 in) | 630 VDC, 850 VDC | 17.5 mm | 10 mm | Safety Film Capacitors | Polypropylene (PP) | 10 % | 2 Pin | Short Lead | - 40 C | + 105 C | 16.5 mm | F339X2 305V | |||||
Mfr: F339X242730KIP2T0 TTI: Not Assigned Vishay / BC Components Availability: 0In StockSafety Capacitors F339X2 270nF 10 305Vac | 0In Stock | 270 nF | X2 | 305 VAC | Radial | 22.5 mm (0.886 in) | 630 VDC, 850 VDC | 26 mm | 8.5 mm | Safety Film Capacitors | Polypropylene (PP) | 10 % | 2 Pin | Short Lead | - 40 C | + 105 C | 18 mm | F339X2 305V | |||||
Mfr: F339X243330KFI2B0 TTI: Not Assigned Vishay / BC Components Availability: 0In StockSafety Capacitors F339X2 330nF 10 305Vac | 0In Stock | 330 nF | X2 | 305 VAC | Radial | 15 mm (0.591 in) | 630 VDC, 850 VDC | 18 mm | 10.5 mm | Safety Film Capacitors | Polypropylene (PP) | 10 % | 2 Pin | Long Lead | - 40 C | + 105 C | 17.5 mm | F339X2 305V | Bulk | ||||
Mfr: F340Y245630KKI2B0 TTI: Not Assigned Vishay / BC Components Availability: 0In StockSafety Capacitors F340Y2 560nF 10 305Vac | 0In Stock | 560 nF | Y2 | 305 VAC | Radial | 27.5 mm (1.083 in) | 1 kVDC | 31 mm | 21 mm | Safety Film Capacitors | Polypropylene (PP) | 10 % | 2 Pin | Long Lead | - 55 C | + 105 C | 31 mm | F340Y2 | |||||
Mfr: F340Y248230MKM2T0 TTI: Not Assigned Vishay / BC Components Availability: 0In StockSafety Capacitors F340Y2 820nF 20 305Vac | 0In Stock | 820 nF | Y2 | 305 VAC | Radial | 27.5 mm (1.083 in) | 1 kVDC | 31 mm | 20 mm | Safety Film Capacitors | Polypropylene (PP) | 20 % | 2 Pin | Short Lead | - 55 C | + 105 C | 35 mm | F340Y2 | |||||
Mfr: F340Y251030KPI2T0 TTI: Not Assigned Vishay / BC Components Availability: 0In StockSafety Capacitors MKP F340Y2 1 F 10 305Vac | 0In Stock | 1 uF | Y2 | 305 VAC | Radial | 37.5 mm (1.476 in) | 1 kVDC | 43 mm | 18.5 mm | Safety Film Capacitors | Polypropylene (PP) | 10 % | 2 Pin | Long Lead | - 55 C | + 105 C | 35.5 mm | F34 | Bulk | ||||
Mfr: F340Y242230KKM2T0 TTI: Not Assigned Vishay / BC Components Availability: 0In StockSafety Capacitors MKP F340Y2 0,22 F 10 305Vac | 0In Stock | 220 nF | Y2 | 305 VAC | Radial | 27.5 mm (1.083 in) | 1 kVDC | 31 mm | 13 mm | Safety Film Capacitors | Polypropylene (PP) | 10 % | 2 Pin | Short Lead | - 55 C | + 105 C | 23 mm | F340Y2 | Bulk | ||||
Mfr: F340Y242230MKI2B0 TTI: Not Assigned Vishay / BC Components Availability: 0In StockSafety Capacitors MKP F340Y2 0,22 F 20 305Vac | 0In Stock | 220 nF | Y2 | 305 VAC | Radial | 27.5 mm (1.083 in) | 1 kVDC | 31 mm | 13 mm | Safety Film Capacitors | Polypropylene (PP) | 20 % | 2 Pin | Long Lead | - 55 C | + 105 C | 23 mm | F34 | Bulk | ||||
Mfr: F339X242230MIP2T0 TTI: Not Assigned Vishay / BC Components Availability: 0In StockSafety Capacitors F339X2 220nF 20 305Vac | 0In Stock | 220 nF | X2 | 305 VAC | Radial | 22.5 mm (0.886 in) | 630 VDC, 850 VDC | 26 mm | 7 mm | Safety Film Capacitors | Polypropylene (PP) | 20 % | 2 Pin | Short Lead | - 40 C | + 105 C | 16.5 mm | F339X2 305V | |||||
Mfr: F339X241830KF02W0 TTI: Not Assigned Vishay / BC Components Availability: 0In StockSafety Capacitors F339X2 180nF 10 305Vac | 0In Stock | 180 nF | X2 | 305 VAC | Radial | 15 mm (0.591 in) | 630 VDC, 850 VDC | 17.5 mm | 8.5 mm | Safety Film Capacitors | Polypropylene (PP) | 10 % | 2 Pin | Straight | - 40 C | + 105 C | 15 mm | F339X2 305V | |||||
Mfr: F339X241830KFP2B0 TTI: Not Assigned Vishay / BC Components Availability: 0In StockSafety Capacitors F339X2 180nF 10 305Vac | 0In Stock | 180 nF | X2 | 305 VAC | Radial | 15 mm (0.591 in) | 630 VDC, 850 VDC | 17.5 mm | 8.5 mm | Safety Film Capacitors | Polypropylene (PP) | 10 % | 2 Pin | Short Lead | - 40 C | + 105 C | 15 mm | F339X2 305V | |||||
Mfr: F339X242230KIP2T0 TTI: Not Assigned Vishay / BC Components Availability: 0In StockSafety Capacitors F339X2 220nF 10 305Vac | 0In Stock | 220 nF | X2 | 305 VAC | Radial | 22.5 mm (0.886 in) | 630 VDC, 850 VDC | 26 mm | 7 mm | Safety Film Capacitors | Polypropylene (PP) | 10 % | 2 Pin | Short Lead | - 40 C | + 105 C | 16.5 mm | F339X2 305V | |||||
Mfr: F339X246830KKI2B0 TTI: Not Assigned Vishay / BC Components Availability: 0In StockSafety Capacitors | 0In Stock | 680 nF | X2 | 305 VAC | Radial | 27.5 mm (1.083 in) | 630 VDC, 850 VDC | 31 mm | 11 mm | Safety Film Capacitors | Polypropylene (PP) | 10 % | 2 Pin | Long Lead | - 40 C | + 105 C | 21 mm | F33 | Bulk | ||||
Mfr: F340X256830MPI2T0 TTI: Not Assigned Vishay / BC Components Availability: 0In StockSafety Capacitors MKP F340X2 6.8 F 20 305Vac | 0In Stock | Safety Film Capacitors | F340X2 | Bulk | |||||||||||||||||||
Mfr: F340X256830MPM2T0 TTI: Not Assigned Vishay / BC Components Availability: 0In StockSafety Capacitors 300volts 6.8uF 20% | 0In Stock | 6.8 uF | X2 | 305 VAC | Radial | 37.5 mm (1.476 in) | 630 VDC | 42 mm | 21.5 mm | Safety Film Capacitors | Polypropylene (PP) | 20 % | 2 Pin | Straight | - 40 C | + 105 C | 38.5 mm | F340X2 | Bulk | ||||
Mfr: F340Y231230KFM2B0 TTI: Not Assigned Vishay / BC Components Availability: 0In StockSafety Capacitors MKP F340Y2 12nF 10 305Vac | 0In Stock | 12 nF | Y2 | 305 VAC | Radial | 15 mm (0.591 in) | 1 kVDC | 17.5 mm | 5 mm | Safety Film Capacitors | Polypropylene (PP) | 10 % | 2 Pin | Short Lead | - 55 C | + 105 C | 11 mm | F340Y2 | |||||
Mfr: F340Y241830KKP2T0 TTI: Not Assigned Vishay / BC Components Availability: 0In StockSafety Capacitors MKP F340Y2 180nF 10 305Vac | 0In Stock | 180 nF | Y2 | 305 VAC | Radial | 27.5 mm (1.083 in) | 1 kVDC | 31 mm | 11 mm | Safety Film Capacitors | Polypropylene (PP) | 10 % | 2 Pin | Short Lead | - 55 C | + 105 C | 21 mm | F340Y2 | |||||
Mfr: F340Y242230JII2B0 TTI: Not Assigned Vishay / BC Components Availability: 0In StockSafety Capacitors F340Y2 220nF 5 305Vac | 0In Stock | 220 nF | Y2 | 305 VAC | Radial | 22.5 mm (0.886 in) | 1 kVDC | 26.5 mm | 12.5 mm | Safety Film Capacitors | Polypropylene (PP) | 5 % | 2 Pin | Long Lead | - 55 C | + 105 C | 22.5 mm | F340Y2 | |||||
Mfr: F340X152248MPI2T0 TTI: Not Assigned Vishay / BC Components Availability: 0In StockSafety Capacitors MKP F340X1 2.2 F 20 480Vac | 0In Stock | 2.2 uF | 480 VAC | Radial | 37.5 mm (1.476 in) | 800 VDC | 42 mm | 21.5 mm | Safety Film Capacitors | Polypropylene (PP) | 20 % | 2 Pin | Straight | - 40 C | + 105 C | 38.5 mm | F340X1 | Tray | |||||
Mfr: VY1221K31Y5SG63V0 TTI: Not Assigned Vishay / BC Components Availability: 0In StockSafety Capacitors 220pF Y760 X500VAC 10% Y5S | 0In Stock | 220 pF | X1, Y1 | 760 VAC, 500 VAC | Radial | 10 mm (0.394 in) | 1.5 kVDC | 5 mm | Safety Ceramic Disc Capacitors | Y5S | 10 % | 2 Pin | Inline Kinked | - 40 C | + 125 C | VY1 | Bulk | ||||||
Mfr: SMDY1220KU2JARS TTI: Not Assigned Vishay / BC Components Availability: 0In StockSafety Capacitors SMDY1 X440Y300VAC 22pF 10% U2J REEL e3 | 0In Stock | 22 pF | X1, Y1 | 300 VAC | SMD/SMT | 9 mm | 6.6 mm | Safety Film Capacitors | U2J | 10 % | 2 | - 55 C | + 125 C | 4 mm | SMDY1 | ||||||||
Mfr: AY1331K35Y5TQ63V0 TTI: Not Assigned Vishay / BC Components Availability: 0In StockSafety Capacitors | 0In Stock | 330 pF | X1, Y1 | 760 VAC, 500 VAC | Through Hole | Safety Ceramic Disc Capacitors | Y5T | 10 % | 2 Pin | - 55 C | + 125 C | AY1 | Bulk | ||||||||||
0In Stock | 3.3 nF | 400 VAC | Radial | 9.5 mm (0.374 in) | Safety Radial Leaded Ceramic Disc Capacitors | Y5S | 20 % | - 30 C | + 85 C | 25Y | |||||||||||||
0In Stock | Safety Radial Leaded Ceramic Disc Capacitors | VKP | Bulk | ||||||||||||||||||||
Mfr: F1778447M3KLB0 TTI: Not Assigned Vishay / BC Components Availability: 0In StockSafety Capacitors F 1778 470nF 20 310Vac X2 | 0In Stock | 470 nF | 310 VAC | Radial | 27.5 mm (1.083 in) | 630 VDC | Safety Film Capacitors | Polypropylene (PP) | 20 % | - 55 C | + 110 C | F1778 |