Vishay - Safety Capacitors
9.822 ResultsPart | Availability | Purchasing | RoHS/Lead | Capacitance | Safety Rating | Voltage Rating AC | Termination Style | Lead Spacing | Voltage Rating DC | Length | Width | Product | Dielectric | Tolerance | Number of Pins | Lead Style | Minimum Operating Temperature | Maximum Operating Temperature | Package / Case | Height | Series | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: BFC233812474 TTI: BFC233812474 Vishay / BC Components Availability: 2.100In StockSafety Capacitors .47uF 20% 440volts | 2.100In Stock | 470 nF | X1 | 440 VAC | Radial | 27.5 mm (1.083 in) | 1 kVDC | 31 mm | 15 mm | Safety Film Capacitors | Polypropylene (PP) | 20 % | 2 Pin | Straight | - 55 C | + 105 C | 25 mm | BFC23381 | Bulk | 222233812474 | ||||
Mfr: WKP471MCPEF0KR TTI: WKP471MCPEF0KR Vishay / Roederstein Availability: 13.000In StockSafety Capacitors 470pF 20% X1 760VAC/Y1 500VAC | 13.000In Stock | 470 pF | X1, Y1 | 760 VAC | Radial | 12.5 mm (0.492 in) | 6 mm | Safety Ceramic Disc Capacitors | Y5U | 20 % | 2 Pin | Straight | - 40 C | + 125 C | WKP | Bulk | ||||||||
Mfr: VJ2220Y102KXUSTX1 TTI: VJ2220Y102KXUSTX1 Vishay / Vitramon Availability: 20.000In StockSafety Capacitors 1000PF SAFETY 250VAC 10% 2220 | 20.000In Stock | 1 nF | X1, Y2 | SMD/SMT | 5.59 mm | 5.08 mm | Safety Certified MLCCs | X7R | 10 % | - 55 C | + 125 C | 2220 (5750 metric) | 2.18 mm | VJ Safety Certified Capacitors | Reel | |||||||||
Mfr: BFC233920154 TTI: BFC233920154 Vishay / BC Components Availability: 35.000In Stock2.000 On Order Expected 27-Jan-27 Safety Capacitors .15uF 20% 275volts | 35.000In Stock2.000 On Order Expected 27-Jan-27 | 150 nF | X2 | 310 VAC | Radial | 15 mm (0.591 in) | 630 VDC | 17.5 mm | 6 mm | Safety Film Capacitors | Polypropylene (PP) | 20 % | 2 Pin | Straight | - 55 C | + 110 C | 12 mm | BFC2339 | Bulk | 222233920154 | ||||
Mfr: WKO102MCPCRAKR TTI: WKO102MCPCRAKR Vishay / Roederstein Availability: 6.000In StockSafety Capacitors 1000pF 300volts 20% | 6.000In Stock | 1 nF | 440 VAC | Radial | 7.5 mm (0.295 in) | Safety Ceramic Disc Capacitors | Y5U | 20 % | - 40 C | + 125 C | WKO | Reel | ||||||||||||
Mfr: VY1472M61Y5UC6TV0 TTI: VY1472M61Y5UC6TV0 Vishay / BC Components Availability: 4.000In StockSafety Capacitors 4700PF SAFETY X1/Y1 20% 10MMLS | 4.000In Stock | 4.7 nF | X1, Y1 | 760 VAC, 500 VAC | Radial | 10 mm (0.394 in) | Safety Ceramic Disc Capacitors | Y5U | 20 % | Inline Kinked | - 40 C | + 125 C | VY1 Compact | Reel | ||||||||||
Mfr: BFC233844105 TTI: BFC233844105 Vishay / BC Components Availability: 13.350In StockSafety Capacitors 1uF 20% 305volts | 13.350In Stock | 1 uF | X2 | 305 VAC | Radial | 22.5 mm (0.886 in) | 630 VDC | 26 mm | 12 mm | Safety Film Capacitors | Polypropylene (PP) | 20 % | 2 Pin | Straight | - 55 C | + 105 C | 22 mm | BFC23384 | Bulk | 222233844105 | ||||
Mfr: BFC233810473 TTI: BFC233810473 Vishay / BC Components Availability: 750In Stock6.000 On Order Expected 13-May-27 Safety Capacitors .047uF 20% 440volts | 750In Stock6.000 On Order Expected 13-May-27 | 47 nF | X1 | 440 VAC | Radial | 15 mm (0.591 in) | 1 kVDC | 17.5 mm | 7 mm | Safety Film Capacitors | Polypropylene (PP) | 20 % | 2 Pin | Straight | - 55 C | + 105 C | 13.5 mm | BFC23381 | Bulk | 2222-338-10473 | ||||
Mfr: F17104101000 TTI: F17104101000 Vishay / Roederstein Availability: 2.875In StockSafety Capacitors 0.1uF 300V 20% | 2.875In Stock | 100 nF | Y2 | 300 VAC | Radial | 22.5 mm (0.886 in) | 1 kVDC | 31 mm | 21 mm | Safety Film Capacitors | Polyester | 20 % | 2 Pin | Straight | - 55 C | + 100 C | 11 mm | F1710 | Bulk | |||||
Mfr: VY1332M51Y5UC63V0 TTI: VY1332M51Y5UC63V0 Vishay / BC Components Availability: 6.000In StockSafety Capacitors 3300pF X760 Y500VAC 20% Y5U | 6.000In Stock | 3.3 nF | X1, Y1 | 760 VAC, 500 VAC | Radial | 10 mm (0.394 in) | 1.5 kVDC | 5 mm | Safety Ceramic Disc Capacitors | Y5U | 20 % | 2 Pin | Inline Kinked | - 40 C | + 125 C | VY1 Compact | Bulk | |||||||
Mfr: SMDY1102MY5UCR TTI: SMDY1102MY5UCR Vishay / BC Components Availability: 5.000In StockSafety Capacitors 1000pF 20% Y5U | 5.000In Stock | 1 nF | X1, Y1 | 760 VAC, 500 VAC | SMD/SMT | 1.5 kVDC | 14.8 mm | 8.6 mm | Safety Film Capacitors | Y5U | 20 % | 2 Pin | - 55 C | + 125 C | 4 mm | SMDY1 | Reel | |||||||
Mfr: F17724472200 TTI: F17724472200 Vishay / Roederstein Availability: 480In Stock1.120 On Order Expected 04-Dec-26 Safety Capacitors .47uF 310Vac 20% X2 | 480In Stock1.120 On Order Expected 04-Dec-26 | 470 nF | 310 VAC | Radial | 27.5 mm (1.083 in) | 630 VDC | 31.5 mm | 19 mm | Safety Film Capacitors | Polyester | 20 % | 2 Pin | Straight | - 40 C | + 110 C | 9 mm | F1772 | Bulk | ||||||
Mfr: BFC233920102 TTI: BFC233920102 Vishay / BC Components Availability: 3.000In StockSafety Capacitors 1000PF 310VAC 20% X2 7.5MMLS | 3.000In Stock | 1 nF | X2 | 310 VAC | Radial | 7.5 mm (0.295 in) | 630 VDC | 10 mm | 4 mm | Safety Film Capacitors | Polypropylene (PP) | 20 % | 2 Pin | Straight | - 55 C | + 110 C | 9 mm | BFC2339 | Bulk | 222233920102 | ||||
Mfr: BFC233917104 TTI: BFC233917104 Vishay / BC Components Availability: 5.500In StockSafety Capacitors 100nF 10% 310V | 5.500In Stock | 100 nF | X2 | 310 VAC | Radial | 15 mm (0.591 in) | 630 VDC | 17.5 mm | 5 mm | Safety Film Capacitors | Polypropylene (PP) | 10 % | 2 Pin | Straight | - 55 C | + 110 C | 11 mm | BFC2339 | Reel | 222233917104 | ||||
Mfr: BFC233629051 TTI: BFC233629051 Vishay / BC Components Availability: 2.100In StockSafety Capacitors .22uF 310volts 20% | 2.100In Stock | 220 nF | X2 | 310 VAC | Radial | 22.5 mm (0.886 in) | 800 VDC | 26 mm | 7 mm | Safety Film Capacitors | Polypropylene (PP) | 20 % | 2 Pin | Straight | - 55 C | + 105 C | 16.5 mm | BFC2336 | Bulk | 2222-336-29051 | ||||
Mfr: AY2103M61Y5VS63L0 TTI: AY2103M61Y5VS63L0 Vishay / BC Components Availability: 8.000In StockSafety Capacitors 10nF 20% X1 440VAC Y2 300VAC Automotive | 8.000In Stock | 10 nF | X1, Y2 | 440 VAC, 300 VAC | Radial | 10 mm (0.394 in) | 1 kVDC | 6 mm | Safety Radial Leaded Ceramic Disc Capacitors | Y5V | 20 % | 2 Pin | Straight | - 55 C | + 125 C | AY2 | Bulk | |||||||
Mfr: BFC233860473 TTI: BFC233860473 Vishay / BC Components Availability: 2.500In StockSafety Capacitors .047uF 20% 300volts | 2.500In Stock | 47 nF | Y2 | 300 VAC | Radial | 15 mm (0.591 in) | 1 kVDC | 17.5 mm | 10 mm | Safety Film Capacitors | Polypropylene (PP) | 20 % | 2 Pin | Straight | - 55 C | + 105 C | 16.5 mm | BFC23386 | Bulk | 222233860473 | ||||
Mfr: BFC233810334 TTI: BFC233810334 Vishay / BC Components Availability: 1.500In Stock3.600 On Order Expected 17-Feb-27 Safety Capacitors .33uF 20% 440volts | 1.500In Stock3.600 On Order Expected 17-Feb-27 | 330 nF | X1 | 440 VAC | Radial | 27.5 mm (1.083 in) | 1 kVDC | 31 mm | 13 mm | Safety Film Capacitors | Polypropylene (PP) | 20 % | 2 Pin | Straight | - 55 C | + 105 C | 23 mm | BFC23381 | Bulk | 2222-338-10334 | ||||
Mfr: BFC233820335 TTI: BFC233820335 Vishay / BC Components Availability: 1.100In StockSafety Capacitors 3.3uF 20% 310volts | 1.100In Stock | 3.3 uF | X2 | 310 VAC | Radial | 27.5 mm (1.083 in) | 630 VDC | 31 mm | 21 mm | Safety Film Capacitors | Polypropylene (PP) | 20 % | 2 Pin | Straight | - 55 C | + 110 C | 31 mm | BFC23382 | Bulk | 2222-338-20335 | ||||
Mfr: AY2221K29Y5SS63L7 TTI: AY2221K29Y5SS63L7 Vishay / BC Components Availability: 2.000In StockSafety Capacitors 220pF 10% X1:440VAC Y2:300VAC Automotive | 2.000In Stock | 220 pF | X1, Y2 | 440 VAC | Radial | 7.5 mm (0.295 in) | 1 kVDC | 5 mm | Safety Radial Leaded Ceramic Disc Capacitors | Y5S | 10 % | 2 Pin | Straight | - 55 C | + 125 C | AY2 | AEC-Q200 | Bulk | ||||||
Mfr: BFC233841105 TTI: BFC233841105 Vishay / BC Components Availability: 2.200In StockSafety Capacitors 1uF 20% 305volts | 2.200In Stock | 1 uF | X2 | 305 VAC | Radial | 22.5 mm (0.886 in) | 630 VDC | 26 mm | 12 mm | Safety Film Capacitors | Polypropylene (PP) | 20 % | 2 Pin | Straight | - 55 C | + 105 C | 22 mm | BFC23384 | Bulk | 222233841105 | ||||
Mfr: F339X142248MIP2T0 TTI: F339X142248MIP2T0 Vishay / BC Components Availability: 800In StockSafety Capacitors .22uF 480Vac20% | 800In Stock | 220 nF | X1 | 480 VAC | Radial | 22.5 mm (0.886 in) | 800 VDC, 1 kVDC | 26 mm | 8.5 mm | Safety Film Capacitors | Polypropylene (PP) | 20 % | 2 Pin | Short Lead | - 55 C | + 110 C | 18 mm | F339X1 480V | Bulk | |||||
750In Stock | 470 pF | X1, Y1 | 760 VAC | Radial | 9.5 mm (0.374 in) | 5.8 mm | Safety Radial Leaded Ceramic Disc Capacitors | Y5U | 20 % | 2 Pin | Straight | - 30 C | + 125 C | 440L | Bulk | |||||||||
Mfr: BFC233820334 TTI: BFC233820334 Vishay / BC Components Availability: 3.000In StockSafety Capacitors .33uF 20% 310volts | 3.000In Stock | 330 nF | X2 | 310 VAC | Radial | 15 mm (0.591 in) | 630 VDC | 17.5 mm | 10 mm | Safety Film Capacitors | Polypropylene (PP) | 20 % | 2 Pin | Straight | - 55 C | + 110 C | 16.5 mm | BFC23382 | Bulk | 222233820334 | ||||
Mfr: BFC233840334 TTI: BFC233840334 Vishay / BC Components Availability: 500In StockSafety Capacitors .33uF 20% 300volts | 500In Stock | 330 nF | X2 | 305 VAC | Radial | 15 mm (0.591 in) | 630 VDC | 17.5 mm | 10 mm | Safety Film Capacitors | Polypropylene (PP) | 20 % | 2 Pin | Straight | - 55 C | + 105 C | 16 mm | BFC23384 | Bulk | 222233840334 |